LCM-x01602Dxx/F ~ Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
character modules CM X01602DXX/F ‘6 x 2 P/N PRiHX/SUFHX 11015 [CM-X oxx 055120101100 51: SN, Rmrcnvt WNW” 5 5! 5m mmctmw/ mmcm) "Pi DW- ‘ B HEN KEMP H YR "L REHIC'IWE WM MKUGM ”.7 9.0 ’ If 10.1msnmww/ mmcur) no mxucul In 1.0 050020.50 [334610.020] 2.54 [0.10017 + 712° ”3°31 —‘ w (mm 15—0100 [00,0391 65°“ [25”] VA ' " 2-D” ”079‘ (PAD 91.80 M00711) ._ 56 21 [221:] # 1016 [0400] (13254 1 4) J r 1772 [0.698] I “—1 I (P254 x 71 3 ,, 3 T' 1. a.) I] 1 fi .301 ‘3‘: A 1600 [06301 :' 33 11150 [0453] W K VA 2520103921 9 8’: '° 7 3- #1 1.138 [0.15911 7 v 3—: g , I m .5 REP 02 fiz—————|——1 I 01.00 1¢0.03<11j 35“="" [00991="" j="" i="" jl="" 1:350="" [00.0981="" (5="" plg)="" 160="" '[0.dfi3l="" u="" my="" 4500="" 1177a1~="" 251]="" [0.099]="" —="" '—="" 8000="" [1150]="" block="" diagram="" '="" o="" '="" 1="" o="" pin="" no,="" 2="" 3="" i="" 5="" 9mm="" v95="" v00="" va="" rs="" 12/71="" |="" pin="" m),="" 6="" 7~14="" ‘5="" is="" 5mm="" 1:="" 700-007="" 0="" 0="" j="" 00="" 7="" l="" 00="" 0c3="" [£_="" 1c0="" 5:5="" character="" detail="" n="" 0001110010="" _="" 15.="" 3.55="" [01390]="" v3—="" 0="" ass="" [0.11551="" -—="" 0.59="" (0.02321="" 1100—="" 00m="" m="" lc”="" ””1="" use="" [1102201—="" !"="" 1—="" 055="" [0,035.01="" v1)—="" a="" t="" ‘="" k_.="" '10="" www="" 591="" to="" 23391="" 553="" [021991="" 0.04="" [0.00161="" 5="" [1:111:13="" 1:1="" 038="" [0.0150]="" “'04="" [0.0016]="" e="" 1-800-278-5666="" §="" wwvmlumex.com="" 39="" 1-800-944-2790="">
character modules % ELECTRICAL CHAR CTERISTICS (VD - 4.7V lo 5 3V Ta-5 STANDARD VALUEM SYMBOL common N} _ Ax. umr Supply Voltage lor Logic Vno - V55 - W - 5.0 . V . Supply Currenl for Logic Inc 7 ,ViD = 5V , 2.0 3.0 mA j High 7 VIH - 2,2 - Von V ‘ "1"“ Image Low Vrr fl 7 - D - 0.6 v I High Von - 2.4 - - V :ulpul Vollag: Low ,, Vol , _ _ . 0.4 V ABSOLUTE MAXIMUM RATINGS resr STANDARD VALUE $ ITEM SYMBOL couomoN Mm. M Ax. UNIT 5'; Supply Vollage for Logic VDD - Vss Ta = 25"C 4.7 5.3 V 8 Supply Voltage lor LCD Drive Vun - V0 - 4.2 @ 50"C 4.8 @ 0"C V l 5 Input Voltage VI To = 25°C Vss Von V I 5 Operating Temperature Topr LCMS U 50 IC 8 LCM—H -20 70 “C < lcm-s="" 720="" 70="" °c="" 25="" storage="" temperature="" tslg="" l="" cm="" h="" .30="" 85="" a="" c="" o="" (:5="" parameter="" dimensions="" (mm)="" overall="" size="" of="" module="" 85.09="" x="" 36.00="" x="" 8.50="" overall="" size="" withied="" backlight="" 8300="" x="" 36.00="" x="" 12.]0="" ,="" 7="" viewing="" area="" moo="" x="" 16.00="" character="" size="" 2.="" 96="" x="" 5.="" 56="" pixel="" size="" 0="" 56="" x="" 0="" 66="" part="" number="" lcd="" mode="" backlight="" lcmxdiéozdsr/f="" stn="" reflective="" none="">

Products related to this Datasheet

LCD MOD 32DIG 16X2 TRANS YLW/GRN
Available Quantity: 65
Unit Price: 21.96
LCD MOD 32 DIG 16 X 2 REFLECTIVE
Available Quantity: 0
Unit Price: 10.74896
LCD MOD 32DIG 16X2 TRANS YLW/GRN
Available Quantity: 0
Unit Price: 0
LCD MOD 32 DIG 16 X 2 REFLECTIVE
Available Quantity: 0
Unit Price: 0