C4B(S,T) Series Datasheet by KEMET

sssss
13
C4B
MKP Series
BOX CAPACITORS
IGBT APPLICATIONS
General characteristics
- Self-Healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
General technical data VDE 0560 - IEC61071 - EN61071
Application class (DIN 40040) GPD / LS
Temperature range (Case) -40 to + 85 °C
Max permissible ambient temperature +70 °C
Capacitance tolerance code (15th digit ) J = ± 5 % ; K = ± 10%
Peak non-repetitive max current IPKR x 1.5
Test voltage terminal to terminal UTT 2 Un for 10 seconds
Test voltage terminal to case UTC 3kV - 50Hz for 60 seconds
Dissipation factor (tgδ) 5 x 10-4 at 1 kHz and 20 °C
Permissible relative humidity Annual average 95% on 30 days / year, continuously 100% on
other days occasionally 100%. Dewing not admissible
IEC climatic category 40 / 85 / 56 according to IEC 68-1
Capacitance deviation in the operating temperature range of –40 to
+85 °C±1.5% max on capacitance value measured at +20 °C
Change of capacitance versus operating time -3% after 30.000 hours at URMS or after 100.000 hours at Un
Case components Solvent resistant plastic case with epoxy resin sealing. Flame
retardant execution (UL class 94 V0).
Terminals Tinned brass lugs
Installation Whatever Position
Life Expectancy 30.000 hours at URMS; 100.000 hours at Un
Failure quota 300 / 109 components hour
TECHNICAL DATA
7±0.5
B L
P±0.5
P1
±0.5
H
0.8
6.2
12
16
10
17
KEIl/IEI' :nnnasn
14
C4BS
MKP Series
BOX CAPACITORS
IGBT APPLICATIONS
PEAK VOLTAGE TABLE
Un 850 V 1000 V 1200 V 2000 V 3000 V
ÛMAX 1200 V 1300 V 1600 V 2400 V 3500 V
GENERAL CHARACTERISTICS
Code C Un URMS dV/dt IPKR
ESR
max @ 100 kHz ESL IRMS
100 kHz @ 70°C
DIMENSIONS
mm
µF Vdc Vac V/µs A mnH A B H L
C4BSMBX3470ZEE_ 0.47 850 550 1232 579 4.2 36 20 18 33 32
C4BSMBX3470Z_F_ 0.47 850 550 758 356 8.2 41 16 20 40 41.5
C4BSMBX3680Z_F_ 0.68 850 550 758 516 5.7 41 19 20 40 41.5
C4BSMBX4100Z_F_ 1 850 550 758 758 4.0 41 22 20 40 41.5
C4BSMBX4150Z_J_ 1.5 850 550 758 1138 2.7 36 29 28 37 42.5
C4BSMBX4200Z_L_ 2 850 550 758 1517 2.1 43 36 30 45 42
C4BSMBX4220Z_L_ 2.2 850 550 758 1668 1.9 43 37 30 45 42
C4BSMBX4250Z_M_ 2.5 850 550 469 1174 1.7 45 39 30 45 57.5
C4BSMBX4300Z_M_ 3 850 550 469 1408 3.0 45 32 30 45 57.5
C4BSMBX4330Z_M_ 3.3 850 550 469 1549 2.8 45 33 30 45 57.5
C4BSMBX4400Z_N_ 4 850 550 469 1878 2.3 48 36 35 50 57.5
C4BSMBX4500Z_N_ 5 850 550 469 2347 1.9 48 42 35 50 57.5
C4BSNBX3470ZEE_ 0.47 1000 600 1344 632 3.9 36 20 18 33 32
C4BSNBX3470Z_F_ 0.47 1000 600 827 389 7.6 41 16 20 40 41.5
C4BSNBX3680Z_F_ 0.68 1000 600 827 563 5.3 41 20 20 40 41.5
C4BSNBX4100Z_F_ 1 1000 600 827 827 3.7 41 23 20 40 41.5
C4BSNBX4150Z_J_ 1.5 1000 600 827 1241 2.5 36 30 28 37 42.5
C4BSNBX4200Z_L_ 2 1000 600 827 1655 2.0 43 36 30 45 42
C4BSNBX4220Z_M_ 2.2 1000 600 512 1127 3.8 45 29 30 45 57.5
C4BSNBX4250Z_M_ 2.5 1000 600 512 1280 3.3 45 30 30 45 57.5
C4BSNBX4300Z_M_ 3 1000 600 512 1536 2.8 45 33 30 45 57.5
C4BSNBX4330Z_M_ 3.3 1000 600 512 1690 2.6 45 34 30 45 57.5
C4BSNBX4400Z_N_ 4 1000 600 512 2049 2.2 48 40 35 50 57.5
C4BSPBX3330ZEE_ 0.33 1200 630 1568 518 5.0 36 19 18 33 32
C4BSPBX3330Z_F_ 0.33 1200 630 965 319 9.5 41 15 20 40 41.5
C4BSPBX3470Z_F_ 0.47 1200 630 965 454 6.7 41 18 20 40 41.5
C4BSPBX3680Z_F_ 0.68 1200 630 965 656 4.7 41 21 20 40 41.5
C4BSPBX4100Z_J_ 1 1200 630 965 965 3.3 36 27 28 37 42.5
C4BSPBX4120Z_J_ 1.2 1200 630 965 1158 2.8 36 29 28 37 42.5
C4BSPBX4150Z_L_ 1.5 1200 630 965 1448 2.3 43 34 30 45 42
C4BSPBX4200Z_M_ 2 1200 630 598 1195 3.6 45 29 30 45 57.5
C4BSPBX4220Z_M_ 2.2 1200 630 598 1315 3.3 45 30 30 45 57.5
C4BSPBX4250Z_M_ 2.5 1200 630 598 1494 2.9 45 32 30 45 57.5
C4BSPBX4300Z_N_ 3 1200 630 598 1793 2.5 48 37 35 50 57.5
C4BSPBX4330Z_N_ 3.3 1200 630 598 1972 2.3 48 39 35 50 57.5
C4BSWBX3100ZEE_ 0.1 2000 700 2241 224 12.9 36 12 18 33 32
C4BSWBX3100Z_F_ 0.1 2000 700 1379 138 23.3 41 10 20 40 41.5
C4BSWBX3150ZEE_ 0.15 2000 700 2241 336 8.6 36 15 18 33 32
C4BSWBX3150Z_F_ 0.15 2000 700 1379 207 15.6 41 12 20 40 41.5
C4BSWBX3220Z_F_ 0.22 2000 700 1379 303 10.7 41 14 20 40 41.5
C4BSWBX3330Z_F_ 0.33 2000 700 1379 455 7.2 41 17 20 40 41.5
C4BSWBX3470Z_F_ 0.47 2000 700 1379 648 5.1 41 20 20 40 41.5
C4BSWBX3680Z_H_ 0.68 2000 700 1379 938 3.6 43 26 24 44 41.5
C4BSWBX3820Z_L_ 0.82 2000 700 1379 1131 3.0 43 30 30 45 42
C4BSWBX4100Z_M_ 1 2000 700 854 854 5.1 45 24 30 45 57.5
C4BSWBX4120Z_M_ 1.2 2000 700 854 1024 4.3 45 26 30 45 57.5
C4BSWBX4150Z_N_ 1.5 2000 700 854 1280 3.5 48 31 35 50 57.5
C4BSYBX2470ZEE_ 0.047 3000 750 3361 158 21.9 36 10 18 33 32
C4BSYBX2470Z_F_ 0.047 3000 750 2068 97 36.6 41 8 20 40 41.5
C4BSYBX2680ZEE_ 0.068 3000 750 3361 229 15.2 36 12 18 33 32
C4BSYBX2680Z_F_ 0.068 3000 750 2068 141 25.4 41 10 20 40 41.5
C4BSYBX3100Z_F_ 0.1 3000 750 2068 207 17.3 41 12 20 40 41.5
C4BSYBX3220Z_F_ 0.22 3000 750 2068 455 8.0 41 17 20 40 41.5
C4BSYBX3330Z_L_ 0.33 3000 750 2068 683 5.4 43 24 30 45 42
C4BSYBX3470Z_M_ 0.47 3000 750 1280 602 7.5 45 20 30 45 57.5
C4BSYBX3680Z_N_ 0.68 3000 750 1280 871 5.3 48 23 35 50 57.5
C4BSYBX3820Z_N_ 0.82 3000 750 1280 1050 4.4 48 28 35 50 57.5
KEIl/IEI' :nnnasn
15
C4BT
MKP Series
BOX CAPACITORS
SWITCHING APPLICATIONS
PEAK VOLTAGE TABLE
Un 250 V 400 V 600 V 700 V 850 V
ÛMAX 400 V 600 V 800 V 1000 V 1200V
Code
C
µF
Un
Vdc
URMS
Vac
dv/dt
V/µs
IPKR
A
ESR
max @ 100 kHz ESL IRMS
100 kHz @ 70°C
DIMENSIONS
mm
mΩ nH A B H L
C4BTDBX4470ZEE_ 4.7 250 160 59 279 2.6 36 22 18 33 32
C4BTDBX4680ZEE_ 6.8 250 160 59 403 1.9 36 26 18 33 32
C4BTDBX5100Z_F_ 10 250 160 40 402 2.6 41 27 20 40 41.5
C4BTDBX5150Z_F_ 15 250 160 40 602 1.8 41 32 20 40 41.5
C4BTDBX5200Z_J_ 20 250 160 40 803 1.4 36 39 28 37 42.5
C4BTDBX5250Z_H_ 25 250 160 40 1004 1.2 43 43 24 44 42
C4BTDBX5300Z_L_ 30 250 160 40 1205 1.0 43 50 30 45 42
C4BTDBX5400Z_M_ 40 250 160 27 1082 1.5 45 46 30 45 57.5
C4BTDBX5500Z_N_ 50 250 160 27 1353 1.2 48 54 35 50 57.5
C4BTDBX5600Z_N_ 60 250 160 27 1624 1.1 48 58 35 50 57.5
C4BTFBX4330ZEE_ 3.3 400 250 74 245 3.0 36 21 18 33 32
C4BTFBX4400ZEE_ 4 400 250 74 296 2.5 36 23 18 33 32
C4BTFBX4400Z_F_ 4 400 250 50 201 4.9 41 19 20 40 41.5
C4BTFBX4500ZEE_ 5 400 250 74 370 2.0 36 25 18 33 32
C4BTFBX4500Z_F_ 5 400 250 50 251 4.0 41 22 20 40 41.5
C4BTFBX4680Z_F_ 6.8 400 250 50 341 3.0 41 25 20 40 41.5
C4BTFBX5100Z_F_ 10 400 250 50 502 2.1 41 30 20 40 41.5
C4BTFBX5125Z_J_ 12.5 400 250 50 627 1.7 36 35 28 37 42.5
C4BTFBX5150Z_J_ 15 400 250 50 753 1.5 36 38 28 37 42.5
C4BTFBX5200Z_L_ 20 400 250 50 1004 1.2 43 46 30 45 42
C4BTFBX5250Z_M_ 25 400 250 34 846 1.8 45 41 30 45 42
C4BTFBX5300Z_M_ 30 400 250 34 1015 1.6 45 45 30 45 42
C4BTFBX5350Z_N_ 35 400 250 34 1184 1.4 48 52 35 50 57.5
C4BTFBX5400Z_N_ 40 400 250 34 1353 1.2 48 54 35 50 57.5
C4BTHBX4250ZEE_ 2.5 600 330 104 259 2.9 36 21 18 33 32
C4BTHBX4250Z_F_ 2.5 600 330 70 176 5.7 41 18 20 40 41.5
C4BTHBX4300Z_F_ 3 600 330 70 211 4.8 41 20 20 40 41.5
C4BTHBX4400Z_F_ 4 600 330 70 281 3.6 41 23 20 40 41.5
C4BTHBX4500Z_F_ 5 600 330 70 351 2.9 41 25 20 40 41.5
C4BTHBX4680Z_J_ 6.8 600 330 70 478 2.2 41 31 28 37 42.5
C4BTHBX4800Z_H_ 8 600 330 70 562 1.9 43 34 24 44 42
C4BTHBX5100Z_L_ 10 600 330 70 703 1.6 43 40 30 45 42
C4BTHBX5125Z_M_ 12.5 600 330 47 592 2.5 45 35 30 45 57.5
C4BTHBX5150Z_M_ 15 600 330 47 710 2.1 45 38 30 45 57.5
C4BTHBX5200Z_N_ 20 600 330 47 947 1.7 48 47 35 50 57.5
C4BTJBX4150ZEE_ 1.5 700 400 119 178 4.2 36 18 18 33 32
C4BTJBX4150Z_F_ 1.5 700 400 80 120 8.2 41 15 20 40 41.5
C4BTJBX4200ZEE_ 2 700 400 119 237 3.2 36 20 18 33 32
C4BTJBX4200Z_F_ 2 700 400 80 161 6.2 41 17 20 40 41.5
C4BTJBX4220Z_F_ 2.2 700 400 80 177 5.7 41 18 20 40 41.5
C4BTJBX4300Z_F_ 3 700 400 80 241 4.2 41 21 20 40 41.5
C4BTJBX4400Z_F_ 4 700 400 80 321 3.2 41 24 20 40 41.5
C4BTJBX4500Z_J_ 5 700 400 80 402 2.6 36 29 28 37 42
C4BTJBX4800Z_L_ 8 700 400 80 642 1.7 43 38 30 45 57.5
C4BTJBX5100Z_M_ 10 700 400 54 541 2.7 45 34 30 45 57.5
C4BTJBX5150Z_N_ 15 700 400 54 812 1.9 48 44 35 50 57.5
C4BTMBX4100ZEE_ 1 850 450 148 148 5.1 36 16 18 33 32
C4BTMBX4100Z_F_ 1 850 450 100 100 9.9 41 14 20 40 41.5
C4BTMBX4150Z_F_ 1.5 850 450 100 151 6.7 41 17 20 40 41.5
C4BTMBX4200Z_F_ 2 850 450 100 201 5.1 41 19 20 40 41.5
C4BTMBX4300Z_F_ 3 850 450 100 301 3.4 41 23 20 40 41.5
C4BTMBX4400Z_H_ 4 850 450 100 402 2.6 43 29 24 44 42
C4BTMBX4500Z_L_ 5 850 450 100 502 2.2 43 34 30 45 42
C4BTMBX4800Z_N_ 8 850 450 68 541 2.8 48 37 35 50 57.5
C4BTMBX5100Z_N_ 10 850 450 68 677 2.3 48 40 35 50 57.5
GENERAL CHARACTERISTICS
KEIl/IET cuAnaso 1 <3) [17="" 415="" 255215="" 295105="" 42="" 255="" 215="" 295105="" 425="" 255="" 215="" 295105="" 575="" 41="" 37="" 45="" 25="" ii="" jl="" 42="" 22="" 16="" 28="" 5="" 42="" 5="" 22="" 16="" 28="" 5="" 57="" 5="" 37="" 31="" 43="" 21="" {j="">
16
C4B
MKP Series
BOX CAPACITORS
IGBT APPLICATIONS
SINGLE PACKAGE UNIT
Box dimensions N° of pieces Weight kgr Box dimensions N° of pieces Weight kgr
20x40x41.5 54 3.0 30x45x42 36 3.4
28x37x42.5 36 2.7 30x45x57.5 27 3.2
24x44x41.5 42 3.2 35x50x57.5 23 3.5
Style
!
L
41.5
!42
!42.5
!57.5
P
25.5
25.5
25.5
41
a
21.5
21.5
21.5
37
b
29.5
29.5
29.5
45
P1
10.5
10.5
10.5
25
6
6
6
28162242.5
"
"57.5 37 4331 21
"
"
Style
16
1641.5
42
L
22
22
P
28
28
ba P1
&42.5 22 16 28 6
&57.5 2137 31 43
Style
&
&
41.5
42
L P1
6
6
22 16
22 16
P a
28
28
b
'
'
'
'
Style
/
/
/
/
b
422
42
37
22
57.5
42.5
4
4
22
P
41.5
L
4
a
10.5
25
10.5
10.5
P1
Style
45
29.5
29.5
29.5
b
21.525.5
42
41
25.5
57.5
42.5
37
21.5
25.5
P
41.5
L
21.5
a
10.5
25
10.5
10.5
P1
(
(
(
(
Style
5024 37
P
31
35
33
18
22
20
B
44
48
46
P1
%
%
%
%
35
37
33
a
29
31
33
35 39
b
%
%
28
30
435441
43 56
39
41 45
L
90°
0.8
6BL
H14
14
b±0.2
p±0.2
g±0.2
P1
L
H 7
0.8
16 16
P1
B
b
P
a
10
17
6.2
1.2
H7
16 P1 16
1.9
L
0.8
90°
H17
7.5
14
p±0.2
P1 7
a
10
0.8
B L
H17.5
14
b±0.2
p±0.2
g±0.2
P1
90°
6
11
0.8
P
P1
4.3
B
H
L
10
1.5
a
b
8
8.5
B
0.8
6.2
12
a
P
b
17
10