N201-035-BK Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
: 'Fripp Life - 'HH w 35m Sheefi Chicago, \L 50009 U Telephone. 7 . a VI wwwqripplne mm
Premium Cat6 Gigabit Snagless Molded UTP
Patch Cable, 24 AWG, 550 MHz/1 Gbps (RJ45
M/M), Black, 35 ft.
MODEL NUMBER: N201-035-BK
Connects critical components, such as computers, network adapters, routers, servers, modems, hubs and
switches, in Gigabit Ethernet networks. Recommended for distributing data, voice and video in high-
density data centers.
Description
The N201-035-BK Cat6 Gigabit Snagless Molded UTP Patch Cable (M/M) is recommended for distributing
data, voice and video through computers, network adapters, routers, servers, modems, hubs and switches
in high-density data centers. Designed for fast transmission and excellent signal quality, this cable
ensures peak performance throughout your local area network (LAN). It reduces impedance and structural
return loss compared to standard 100 MHz wire.
This 35-foot black cable is designed for 1000Base-T (1 Gbps Ethernet), 10/100Base-T (Ethernet), 100
Mbps TPDDI, 155 Mbps ATM, ISDN, voice, Token Ring Type 3 and EIA/TIA applications. Manufactured
from 24 AWG four-pair solid UTP with a rugged PVC jacket, the N201-035-BK delivers speeds up to 550
MHz/1 Gbps and flawless signal delivery, while keeping near-end crosstalk levels to a minimum.
The RJ45 short-body connectors’ snagless design protects the locking tabs from being damaged or
broken off during installation. Corrosion-resistant gold-plated copper contacts provide maximum
conductivity and minimize data loss. Integral strain relief gives the cable extra flexibility, reduces stress,
and helps the cable and connectors move freely without cracking. Meets most other current industry
standards, including IEEE 802.3ab, 802.5, ISO/IEC 11801 and ETL (Cat6 draft 11).
Features
The Ideal Solution for Your Cat6 Gigabit Ethernet Networking Needs
Recommended for connecting computers, network adapters, routers, servers, modems, hubs and
switches in high-density data centers
Highlights
Premium cabling for Cat6
home/office network
applications
Rated for 550 MHz/1 Gbps
communications
Snagless connectors prevent
damaged tabs during installation
24 AWG 4-pair solid UTP with
PVC jacket
Integral strain relief protects
connectors from stress and
cracking
Package Includes
N201-035-BK Cat6 Gigabit
Snagless Molded UTP Patch
Cable (RJ45 M/M), Black, 35 ft.
1 / 3
Specifications
Designed for 10/100/1000 Base-T, 100 Mbps TPDDI, 155 Mbps ATM, ISDN, voice, Token Ring Type 3
and EIA/TIA applications
Provides high-speed connections up to 550 MHz/1 Gbps
Flawless signal delivery with minimal near-end crosstalk levels
Reduces impedance and structural return loss compared to standard 100 MHz wire
Snagless RJ45 Male Connectors
Molded snagless boots prevent locking tabs from damage during installation
Premium Construction Ensures Error-Free Signal Transfer
Manufactured from 24 AWG 4-pair solid UTP
Gold-plated copper contacts for maximum conductivity and minimum data loss
Integral strain relief protects cable and connectors from stress and cracking
Rugged PVC jacket stands up to long-term use
Meets Top Cabling Standards
Meets Cat6 TIA/EIA standards
Meets most other current industry standards, including IEEE 802.3ab, 802.5, ISO/IEC 11801 and ETL
(Cat6 draft 11)
OVERVIEW
UPC Code 037332204905
INPUT
Cable Length (ft.) 35
Cable Length (m) 10.7
Cable Length (in.) 420
Cable Length (cm) 1066.8
PHYSICAL
Cable Shielding UTP
Color Black
Shipping Dimensions (hwd / cm) 25.40 x 20.32 x 1.27
Shipping Dimensions (hwd / in.) 10.00 x 8.00 x 0.50
Shipping Weight (kg) 0.43
Shipping Weight (lbs.) 0.95
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Snagless Connector Yes
Wire Gauge (AWG) 24
Wire Gauge (OD - mm²) 24
Wire Type Solid
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat6
CERTIFICATIONS
Certifications ROHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3

Products related to this Datasheet

CABLE MOD 8P8C PLUG TO PLUG 35'
Available Quantity: 0
Unit Price: 16.09