S558-5500-JD Prelim Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
THE IM’DRMATIDN EDNTAINED HEREIN Is EDNSIDERED 'PEDPRIETARV' TEI m rust INC AND :HALL NEIT BE Rolls EDPIED. REPRDDUEED use msanxrn VITHDUT THE PRELIMINARY . WRITTEN APFRUVAL EIF BEL FUXE INC. ELECTRICAL CHARACTERISTICS 225 C TURNS RATID SCHEMATIC (a -3> ‘ (23-24-22) 1CT ‘ lCT 222 PHY SIDE LINE SIDE (5-4—5) ‘ (20-21-19) lCT ‘ my tax 1CT 1CT (97779) ‘ (17715716) 1m ‘ m tax TC“ 1 - 24 MCT1 (11710712) . (14715713) 1m ‘ 1m :24 . . g FEILARITY PER nm CEINVENTIEIN 14m 23 M><1+ um="" ldflkh2,1ddnv="" td“="" 2="" '="" '="" mum="" min="" mm="" sna="" m:="" bias="" .="" 120m="" min="" mm="" 19m="" 1::="" bias="" t1117="" 3="" 33="" mm"="" interwinding="" capacitance,="" c“="" qimhz,="" mm="" 3on="" max="" ict="ICT" tct2="" 4="" ”—l="" a="" el="" mcte="" rfiequch="" (in="" mhz)="" ,mm‘="" 3="" 5="" human:="" “swung="" (m="" an)="" —|_,;w="" 31m="" enn="" tde+="" s="" o="" _="" '="" eu="" mxe+="" insertidn="" less="" sum:="" ,="" 5mm="" manurwzn-m="" max="" 1="" lsu="" rm="" 3="" g="" -2n="" mm="" 1="" 40="" reyurn="" less="" sw11="" ,="" $9922="" tde—="" 6="" 19="" mxe-="" inusmmmnmmm="" an="" isn="" aline="" near="" [nu="" caussmx="" snnxv'="" «swam/lawn="" min="" 1="" :sn="" ict="1CT"><15an 1="" 4a="" tct3="" —:="" 7="" o_|—="" .="" .="" ie="" mct3="" near="" end="" crdsstalk="" snnxv="" *eshsldmf/jdmhi)="" mn="" m="" 150="" m="" 734="" min="" 1="" 4n="" td3+="" e="" '="" n="" n="" 17="" mx3+="" sec“="" r]4¢l§leie(f/4dhhi)="" min="" 4k1="" isl]="" é="" wan/mo:="" balance="" o="" -42="" kin="" i="" 30="" 551122="" td3—="" 9="" 16="" mx3—="" amualumr/snwvnm="" an="" 150="" 735="" m="" 1="" 4n="" tct4="" mct4="" heiiie="" ceinversiein="" sdcie="" -35v17le|g(f/4dhh1)="" min="" 40="" 15“="" -30="" min="" 1="" 4o="" sd62)="" *edhjleimf/{flmhx}="" min="" 00="" 150="" td4+="" mx4+="" ceihhein="" heiiie="" rejectiein="" sec?!="" ’25="" min="" i="" is“="" balanced="" nc="" line="" current="" 720m="" max="" 257vnc="" ceintinueius,="" 1.2;:="" max="" 257vuc="" fdr="" 2mm="" td4—="" mx4—="" hipdt="" ezsn="" vm:="" eiferating="" temperature="" —4u="" tei="" es‘c="" meets="" 2‘55="" ferfeirmance="" requirements="" as="" per="" 15::="" smash:="" rev‘="" :="" pa="" ipage="" :="" 2="" magnum»="" by="" date="" mm:="" pm="" no‘="" mmnm:="" no‘="" “mum="" mu.="" [="" ]="" mmuc="" um.="" as="" my.="" alice="" pang="" 2015712717="" 8558*55001113="" tol-="" 1"="" inch="" um="" :="" mcu="" [mm]="" bel="" drawn="" by="" date="" electrical="" specificatidn="" file="" name="" .x="" scale="" 1="" n/a="" xx="" mm="" mum="" cawrc'="" jb="" 2017*0810="" sssbssdujdpa‘dvg="" ‘xxx="" @3-="" |="" 5m:="M" mmzumu="" m.="" dncumenl="" :-="" mam-mug,="" ‘enernled.="" m.="" i.="" .="" controlled="" my]="" 1:="" med="" intern-ll]="">
THE INFURNATIDN EDNTAINED HEREIN IS CDNSIDERED 'PRDPRIETARV' m BEL FUSE INC. AND SHALL Nm BE EDPIED, REPRDDUCED DR nlscLuSEn VITHDUT THE VRITTEN APPRDVAL nr BEL FuSE INC. — 0.235 [5.71] NEITES: 4] L7 0. 020:0. 002 ‘— 0.550 [13.97] —> —>‘ |<— 0050="" [1.="" 27]="" [0.51:005]="" 0.010="" [0.25]="" min="" e="" 0.030="" [0.="" 77]="" —="">||<— preliminary=""><7 0.69="" [17.531="" 4»="" |="" hhifififihhhhhhf="" :="" 1="" §="" helm...)="" .="" 8558—5500—jd="" g="" g="" i="" hhhhhhhhhhhh="" 1="" ,="" 0-050e1‘271»‘|«="" suggested="" pcb="" pad="" laveiut="" 0.070="" [1.78]="" '41="" 1.="" standard="" marking="" refer="" ti]="" dec.="" handiveirki04.="" fl="" (te="" q="" 0004="" [0.10]="" r0008="" [r020]="" r0010="" [r025]="" 2x="" 0035="" [0.89]=""><— ex="" 0060="" [1.52]="" e.="" package="" ceide:="" 'rgsuui'.="" fa="" inca="" 3="" originated="" by="" date="" title="" part="" no.="" drawing="" n0.="" standard="" mu.="" [="" 1="" “me="" mu.="" as="" may:="" lawrence="" tsnng="" 2015-12-17="" 8558-5500-jd="" tol="" in="" enc“="" unit="" ;="" inch="" [mm]="" drain="" by="" date="" mechanical="" iiiutline="" mm:="" mm:="" .x="" scale="" :="" n/a="" .xx="" mm="">uwra mm cuwm 2: [3w 2015712717 SSSBSSDDJDPA. DVG xxx was @6 I SIZE = M mneunmu m. augment :- Elma-mien“, [gnu-lad. m. n . cnnlrnuod copy I: Ilnd mummy

Products related to this Datasheet

XFRMR LAN 2.5G 60W POE SMD
Available Quantity: 760
Unit Price: 3.47703
XFRMR LAN 2.5G 60W POE SMD
Available Quantity: 0
Unit Price: 0
XFRMR LAN 2.5G 60W POE SMD
Available Quantity: 0
Unit Price: 0