MIL-C-38999 Series IV Datasheet by WEC

View All Related Products | Download PDF Datasheet
Mil-Spec Connectors & Accessories EEU‘TgGH EGE Defense / Aerospace Operations... is the world’s premier manufacturer of electrical interconnection devices for use in defense, aerospace, and commercial applications. Whether you need an interconnection device for a commercial or military aircraft, missile, tank, truck transmission or a host of other applications, Deutsch has the solution you’re looking for.
Deutsch ECD Defense Aerospace Operations
5733 W. Whittier Ave., Hemet CA (USA) 92545
Phone 909/765-2200 • FAX 909/922-1544
MIL-C-38999Series IV
DEUTSCH DIV SERIES
©Copyright 2001 Deutsch ECDmil38999_ser4
MILO-38999 Series IV General Description The Deutsch DIV‘M connector is a MlL~ 038999 design that evolved, through logic and necessity, from the specificatlons oi the previous 38999 series. It has become the industry's premier environmen- tal connector in areas where vibration, shock and EMI/EMP require the most any connector can be expected to do, or circumstances when there is no second chance, where reliability is essential, EMl/EMP: The DIVTM was built to strengthen its resistance to, and/or suppression of interfering signals. Special “grounding fingers“ form a 360° circle just inside the shell, acting as a shieldThe connector is actually grounded when the shells meet, even before the contacts engage. Specially designed dielectric retention Specifications fingers hold the contacts. The result is enhanced reliability and dielectric separation far superior to connectors usrng separate metal clips. Shock and Vibration: The DIV“ uses a breechr coupling mechanism. it holds up better against severe shock and vibration, Single-unit construc- tion and large metal lands provide a strong locking surface to ensure coupling integrity Hermetics: An early Deutsch innovation uses a full glass bead tor hermetic sealing. Incorporated into the hermetic version of our DIV”, this destgn delivers continuous dielectric separation, with a leak rate of less than 1.04 x 10-7 cm3/sec,, or 0.01 micron cu. ft/hr, Installation: Ease was a prime consideration A blue Ready-to-Mate Indicator line runs from the plug backshell across the coupling thread to the receptacle When it‘s lined up, it indicates the DIVw is ready for engagement. A push, quarterr twistvtorclick and the connector is mated securely. Even for blind mating. lt‘s that simple, High Impact Shock Mateo connectors. wired with MIL-C- 915/60 or res cable and equipped With straight environmentally sealed back shells, withstand high impact shock per MIL-$901 Vibration With Rear Accessory Loads Mateo connectors, With weights attached to simulate heavy rear accessories, withstand the tollowing vibration levels: - Sine vibration per MlL»STD-202. Method 204, Condition G. - Random vibration per MlL—STD—202, Method 214, Condition ll, Letter J, Shielding Effectiveness, (DIV"‘46E) . EMl leakage attenuation greater than 90 dB at 100 MHz and greater than 65 dB through 10 GHZ. - Dynamic EMF protection greater than 90 dB lrom 1 to too MHZ while subjected to SEQ/Hz random vibration. - ShelHo-shell conductivity — 1,0 millivolts maximum. (Class F and N). Grounding Before Contact Engagement (DIV“‘46E) Grounding fingers engage .050 in minimum prior to engagement at contacts, providing iuii radlatlun hazard and HERO protection. Temperature Flange Class C, F, Y and N: 765%) (85°F) to +200°C (+392°F). Class W: -65"C (-35% to +175°c (+347’Fi Corrosion Resistance Class C. Y and W withstand 500 hour salt spray, Class F and N Withstand 48 hour salt spray, Fluid Resistance Connectors withstand specified immersions in MILrLr7808, MILrLr 23699. MIL-H5606, Chevron M2~V, Coolanol 25, Gasoline, Ethylene Glycol, Freon TMC, and other solvents and cleaning agents. Rear Accessory Threads Metric rear accessory threads provide increased strength and accept standard rear hardware, An uninterr rupted cylindrical suriace is crowded for environmentally seated accessories, Scoop-Proof Design Pin contacts are recessed to preient damage due to scooping by the mating connector shell, Pin-to-Pln Mating Protectlon Plug and receptacle cannot mate when both contain the same Contact type. This prevents the iailures possible with many other connectors, which permit pin to mate wrth pins, resulting in either lack oi continuity or short circuits and severe mechanical damage. Coupling Durabillty Exceeds specifications requirements oi soo mate/unmate cycles
DEUTSCH DIV SERIES
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
©Copyright 2001 Deutsch ECDmil38999_ser4
MILO-38999 Series IV Straight Plug "37:36-33?me —~\ » cam my vsax Mu (um-m) ‘ m mew r Mum KEWIY ‘ 5.. mm W W W.” W m '1 W V \ w”. some 9mm n Du: W v m 18944 no: Mm m can 54nd Ilium Notes: V Key/Keyway posmun N shown For ahemate pmanzaflun consufl cacmy. 2 Fm complete pan numbev‘ consult (Emory. 2“ 3‘ .II 341 17.4 ‘01 15.3 «,5 ".1
DEUTSCH DIV SERIES
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
©Copyright 2001 Deutsch ECDmil38999_ser4
MIL c 38999 Series IV Square Flange Receptacle sue - .me EM: (lint-mama M" ' ‘“ m5 ”.1 /"‘" m, n ”I L“ D E L'LL‘L 232;: 9‘. Cums-m "1'0, «:9», ”mm 2 7’ LBW Mum ”—3 _—> m vzsmsv am +- 99591!" m», Max u.) T— 9 2/ L V i Nmes. 1 KeyJKeyway posmon N shown a. 9 \ $ For alternate polanzanon consuh Iacmvy V 2 For sample“; pan numben consult facIory. n Inn ( r I 5 sum m In. III. III. IIII, um, In. um sn , ,, ~ , , ' I" [I Ilv .- II. III II In. , II" , 1}: and V ,snu In: um um um , I37 , 7m 23.34 .m Iul , .45: um ”45 mu Is I nu as: ,m ".2. ‘ Ius l2.“ I.24n II.“ - I22 m H 11 ”In A 20.12 .ua nu ‘ .m M Inn mu nu II Izu :2." was In: .5" I4." um 37.n- 2I um um Lm um I .nzs I u I.sI2 um 23 L5“ :1 22 1.253 II." : .ms llll I m Inn 4 I p 25 L“! Am mu am "2 u L .750 um Lm «‘5- I x mu m, " "" nu lull: sm Hill": III. III My .u. III, II manure," .llll 2a." .m Ill! I: .032 an .m 23.0! - VIE , J” 2.5 _ Law an: .m , u.“ I1 Ins-Lure” Lm so." an II Imnn-u an un 3320 ms: zul 2| ”:2 an L250 “.15 > 2: 7 u: u 1.5fi1 ass Lus an 25 Haw-In «In LII! um um ml
DEUTSCH DIV SERIES
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
©Copyright 2001 Deutsch ECDmil38999_ser4
Mn 1‘ \m. mmmm \am- Em (Smut-MW mum-a- \ m (a m. m a 543) m. > L m... w. Notes 1 Key/Keyway posmon N shown For anemale paxanzamn consult laclory . consun laclory 2 For camplele pan number D Ill“ I l l' l 5:!” I'll. III. “II. Flu. "II In III. III III: Im. ha I H II» III! ‘K II- In. I. II, In M 1| In)?» 20.1! .599 Ill ".7 .m "LI‘ 1: My 21:: .534 u: m: nu As: ".5: I5 LI"! ”.5! .750 .III 10.! 1.15 IZJI I21 I." ‘7 21.1! .us .944 21.0 .EJI l3... n 11'! 3111 ”III LWI 10.1 .57I , l4.“ 2! L‘Ill ”J! LII. . LIT! ”J .IZI “(II 1,: Lu. ”.2! L15. Ii... IZSS 3L. L”! 33-0 .ll75 I7.“ as me 42.» ml sun um :51: uzs an "“ "" 150 mu 5 V 1 sum la: m. In. m. m- , In — . In. I. In. II II Ll" all .m 20-51 .Ill “LII I: Llll 2|“ .Ill 2!"! 71,08 13.0! ‘5 12m sun Lon a» .m mp .m2 2.- II ”M ”I. Llll II." LEI! III? In um um um an ms: nu .W , 11 I”! II." I111 ”.37 I1!“ 31.7! a mu u:- un an u" .m u 2‘ uu 4|." V n: 02,72 I m
DEUTSCH DIV SERIES
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
©Copyright 2001 Deutsch ECDmil38999_ser4
MILO-38999 Series I V Jam Nut Receptacle vzeomm .. mama» M... m. mm mum—— r "-I mu m 7 m. him mm.- zm 540mm": \Aw «a...» P; mum Shall mall-1 natal-x In "In In In: IJ'III “'1 final”. :41- ~ *' lame It a. In. .- ll .- I. an: .- II Lilli I" ,N! 1”! LINE ”.4. ,5“ iul .1" 20." I25“.HHJI II," I: 1142 01." um :1. Lu! an .m ".18 MI 23.)! In: IrOJI Lsu Jul ‘5 nu um um Jul 1150 an: .150 Iul um 21.x! ulxu‘lrul “42 IL" 11 1.1151 «.11 L521 nu u" u.“ u: nu Lln 19.11 sumac-OJ! nu I": m was nu LMI nun Lson an Lou ml In. 32‘" mum-Ire.“ um “.40 2| “51 an le In- In! Jul LIM 2m Ln: as.- IunJ-n—u.“ 2.055 sun u 11-3 57.“ mm u." 1.7:» u.“ use :uo u: mu me Ir |l LI" u: 2: 1.40! In- LIM 4|.“ U15 411: mu as." In: aw M‘IlLll-lflll MI: I” l v I v MIDI "I. "It lithe. Is: an mm: In In: I; — ll — II In. In wn an 1.5 ton I3 un )u III-unru- mu IIJI MM :1.“ I! ull 4L0 Ilium-Iron L2“ an 1.1“ nu n Llu 1m nulls-Inna um u." L)” u." II LI“ 4“ lulu-Ira.“ [In an ull all! ll ull nu lamb-lye." ll“ IIJI I51! CI.“ 1: m IquHI—un I'm u." 1,1" “1| 2: “a numeron uu u." nu Jul
DEUTSCH DIV SERIES
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
©Copyright 2001 Deutsch ECDmil38999_ser4
Insert Arrangements [rmsuavmmsm-n) town can an a)“ (Bu 4,. .9“; ... ‘91 «n o- . J n a o \2 0‘0 ‘1.“ o ,3 a . and com» mun comm mm cum um cam-m man Goa-cl 10m cum-m III-n “-5 man 11-35 mm M: m1“ momma MUM Domed! Sh.“ Size! m, m. an”... 5in W mm '3" €699 m” m a n u “99.. "-5 I s I Bugs: n-xs u u ,9,“ ' "an 1 1 q’q.“ “-4 I l 9‘ 493! a m- u m m s - l§»|l Il‘ II liai :1 31 4, .m u - . m u . n.- . o "-2. 2| H "as 55 a m: u n "-31 31 m; a In! H tI-fl I. m. u zua 10 till ll 1..» m ”-58 N 11.55 u 1m a . Ill! 1! m. n 1: "-1- A n M "~36 I“ m- .-
DEUTSCH DIV SERIES
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
©Copyright 2001 Deutsch ECDmil38999_ser4
Part Numbering, Contacts Deutsch Part Numbering DW46E13 35F N I aux: mEunFIEI nan/4.“. w mum: smut A-Sum Iv, amen comma sun ms: mm: Mount kSqun my... mom.- A-J m M manual- lamanlmn 2=w.m Maw-l 2x59. Mam 5:1" m. amm- sum m: ——————l II.I:LV§ n my 23.25 mas-n AMANGEIEI" column can" 5mm mm Karma mmon n. A. ac n mslumou MlL-C-38999/Series W 03329 47wcaspN I: SmerlKeyIr-w ~ A 5 L U mmsm-r ws 50004 M Arr-mum: mse chm spasm 6:5:ng ntkm [enw'mmemwcnm M manuummm uwmu mu plalmg N7 6950006me mm comm mil-ml mu mmm my v , «mm Lnnunm “mm su‘ mambo only) Wm mu am) an sqm Hmw vectmacw (cnmm znwmnmenlm M: ED: mwm 'ucenlnme mum ewwmmu.‘ .3 Jam m ramuude mam hemahc m Juvwvm mm»: 1mm =nwmnmenlm «5 50m manm Inasmuch (mam) harm: as Pflmugmu—nm u pwcnmm manna-m... Contacts, Sealing Plugs and Assembly Tools human Inn-um. m: cumn nan-um mm m in. nu III-II" no! nn 2n MIMI mum-m: In "In“ Imnul w aun- Ill-Mumm-u u mu-Iz llll- own-u sum 2:» and“: Ill- Imlu-zzn 2n sun-u n/u-zn n non-Is m/u-Iu u :mn-Iz I Him/1H: I-uunn m alum mun nnl MIIII Sh! “m" "d! "III 21: .Iu-Jln Imam an ”mu-n: 2n Jan-m Inna/I. I! am I|IHIPEII n arm Imll «n IIIIIII-III I: Lao-m Iain/I IIIIIIHII
DEUTSCH DIV SERIES
This information is for reference only. Consult factory for envelope
drawings, updated specifications, and additions to the product line.
©Copyright 2001 Deutsch ECDmil38999_ser4

Products related to this Datasheet

PLUG ASSY
Available Quantity: 0
Unit Price: 0
PLUG ASSY
Available Quantity: 0
Unit Price: 0
PLUG ASSY
Available Quantity: 0
Unit Price: 0
PLUG ASSY
Available Quantity: 0
Unit Price: 0
PLUG ASSY
Available Quantity: 0
Unit Price: 0
PLUG ASSY
Available Quantity: 0
Unit Price: 0
PLUG ASSY
Available Quantity: 0
Unit Price: 0
DIV46E17-06SA-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE6SA-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-06SB-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE6SB-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-06SC-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE6SC-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-06SD-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE6SD-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-08SB-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE8SB-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-08SC-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE8SC-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-08SD-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE8SD-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-26SA-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE26SA-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-26SB-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE26SB-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-26SC-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE26SC-L/C
Available Quantity: 0
Unit Price: 0
DIV46E17-26SD-6149
Available Quantity: 0
Unit Price: 0
D38999/46FE26SD-L/C
Available Quantity: 0
Unit Price: 0
PLUG ASSY
Available Quantity: 0
Unit Price: 0