JSO-yyyy-yy-y Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
WSH73T57087703‘7702 4.05pm] HEX REF ®B.uo[.315] REF ' 1507170155701 R 2 U 3[.155] \ / REF 1,27 [.050] ‘1’ 500 [.235] REF REF [f /Jsorarxx.xx701 @ "A":0,05[.002] REF W W Q) [.315] REF- « mm wows DI: 260] STACK ‘A‘ REF 1195111 HO 1 70415 415 [0153] 2500100934] ,u5uu 500 [0W7] 3350 [DJEIV] 70515 515 [0203] 3500 [0137a] 70700 700 [0 275] 5.350 [0.2IOA] U715 715 [02311 5.500 10.21551 OBIS 8T5 [032T] 5.500 [0.2559] mm 1000 W m 10.32871 VTUTS TOTS [0400] 55430 [033415] NOTE VHTS TT TS [0439] 9500 [03740] © W 1050010131 : 71500 won 10 no] 14350 [0.55501 1 rTéTS T615 [0636] T4500 [0570?] 4765 T765 [0 6%] MW? [0 62W] 535“) 3500 [T 373] 33350 [T 3130] ' : NOT 10mm *XXXX XXEX BOARD STACK HE1GH1 LOCKTNG OFTTDN 7L. oc1<1 [notav="" 71501115154755,="" 73500="" lead="" s1="" ruslea="" m="" 701="" pressvin="" [fdr="" stack="" hetghts="" 70415,="" 0500,="" 70515,="" 70700,="" 0715,0515,="" 71000,="" 215,="" 1.500,="" 1755="" 703.="" threaded="" [for="" stack="" heights="" 7031571015,="" r1115,r1215,r1515,~73500="" only)="" (see="" sht="" 21:13="" 2]="" recommended="" board="" cutout="" [70="" pressvin="" andjac="" $5,oo[.315]="" a)="" 5.3="" 1="" was="" 27="" bom="" msumcooo="" standroffmse="" jackscrew="" screw="" nm="" washer="" 1500.150,="" 1507370250701="" 1307170155701="" msmm="" n/a="" wawmsmmavm="" 150705011411="" 150737033501="" 130714115501="" ”13417707="" n/a="" wsm="" 57097703qu="" 1304,5150,="" jsoraraasom="" 13071411="" mu="" msmm="" n/a="" wwwsmruavm="" 1304,7004“="" 190410541501="" 130714115501="" msmm="" n/a="" wwwsoemwm="" 130071501="" nonessom="" 130714115501="" m50702="" n/a="" wwmsoemsvm="" 1504151501="" 1507370550701="" 1507170155701="" msj‘vvo}="" n/a="" wwawmxwvw="" jso’uete’och="" 150790550051="" 150710155701="" mmm="" mmm="" wwammmaqm="" 1301000471="" 1507147053501="" 13071411="" mu="" msmm="" n/a="" wwwsmruavm="" 150710154111="" 130311113me="" 1307141155411="" ”13417707="" mmm="" wmmsmmwm="" 1501115er="" jsovevu9soml="" 1307141155701="" ”mun="" summ="" wermsroamaun="" 130421501="" 150310.5001="" 1507170155701="" m54274);="" n/a="" wshmsoemamq="" 13071215700l="" 150751050034="" jso'v'otm'dv="" m50770;="" snosuz="" wshvstsogwdzwm="" 15071500111="" 150714443501="" 13040!="" m?!="" 1115411702="" n/a="" wwawmxwvw="" 150716157511="" 130731535431="" 130714115501="" m34171»="" swam="" wsmmmmam="" 130471.501="" 150117150001="" 130714115501="" 1x13437702="" n/a="" wermsroamaun="" »="" 1303505131="" 'jsorsramso‘u="" 1507170155701="" m54374};="" snmm="" wshmsoemamq="" l‘:="" n01="" tooled]="" pxomzmv="" my;="" r="" on="" :="" 1="" for="" au="" components="" @123="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DESIGNED & DIMENSIONED
IN MILLIMETERS[INCHES]
PATENT PENDING
DO NOT
SCALE FROM
THIS PRINT
BOARD STACK HEIGHT
-0415, -0500, -0515, -0700, -0715,
-0815, -1000, -1015, -1115, -1215,
-1600, -1615,-1765, *-3500
LEAD STYLE
-01: PRESS-IN
(FOR STACK HEIGHTS -0415, -0500, -0515,
-0700, -0715,-0815, -1000, -1215, -1600, -1765 ONLY)
-03: THREADED
(FOR STACK HEIGHTS -0815,-1015,
-1115,-1215,-1615,*-3500 ONLY)
(SEE SHT 2, FIG 2)
LOCKING OPTION
-L: LOCKING COMPOUND
(NOT AVAILABLE WITH -01
LEAD STYLE, REQUIRED FOR
-03 LEAD STYLE)
JSO-XXXX-XX-X
*=NOT TOOLED
8.00 .315
REF
6.60 .260
REF
3.93 .155
REF
"B" REF
8.00 .315
REF
1.00 .039
REF
1.61 .063
REF
WSH-315-087-039-02
JSO-T-01.65-01
JSO-B-XX.XX-01
C1
MS-07-02
"A"
0.05[.002]
6.00 .236
REF
1.27 .050
REF
4.08 .161
HEX
REF
8.00 .315 6.35 .250
KEEP OUT AREA
RECOMMENDED BOARD CUTOUT
(-01: PRESS-IN ANDJACK SCREW)
FIG 1
JSO-XXXX-01 SHOWN
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS.
TOLERANCES ARE:
DECIMALS ANGLES
X.X:
0.3 [.01] 2
X.XX:
0.13 [.005]
X.XXX:
0.051 [.0020]
MATERIAL:
JACK SCREW STAND-OFF
BY:
JSO-XXXX-XX-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KYLE B
2/4/2014
2
1
SHEET SCALE: 3:1
F:\DWG\MISC\MKTG\JSO-XXXX-XX-X-MKT.SLDDRW
NOTES:
1.
C
REPRESENTS CRITICAL DIMENSION
2. STANDOFFS TO BE USED WITH 1.57[.062]MIN THICK BOARDS.
3. COMPONENTS ARE TO BE BULK PACKAGED IN SEPARATE BAGS AND SHOULD
NOT LIST INDIVIDUAL COMPONENT QUANTITY ON THE LABEL. ALL COMPONENT
BAGS ARE TO BE PACKAGED IN A LARGER BAG WITH THE FINAL PART NUMBER
QUANTITY OF ASSEMBLIES ON THE LABEL.
4. STANDOFFS ARE DESIGNED 0.15MM LONGER THAN CONNECTOR
STACK HEIGHTS TO ALLOW FOR PROCESSING VARIABLES.
5. TORQUE TO 2.5 – 3.5 IN*LBS TO SECURE FASTENER IN A STATIC ENVIRONMENT
ASSUMING RECOMMENDED BOARD TO BOARD DISTANCES ARE ACHIEVED
WITHOUT DAMAGE TO THE PCB, HARDWARE OR OTHER COMPONENTS.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
STAINLESS STEEL
LOCKING COMPOUND
REVISION M
[.135] REF i J; RECOMMENDED BOARD CUTOUT a) L 7]3 mm am NOT Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
2.20 .087
JSO-B-XX.XX-03-L
SN-03-02
LOCKING
COMPOUND
RECOMMENDED BOARD CUTOUT
(-03: THREADED)
4.76 .188
REF
6.89 .271
REF
ACROSS FLATS
FIG 2
JSO-XXXX-03-L
(SAME AS FIG 1, EXCEPT AS SHOWN)
2.20 .087
SHEET OF
JACK SCREW STAND-OFF
BY:
JSO-XXXX-XX-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KYLE B
2/4/2014
2
2
SHEET SCALE: 3:1
REVISION M
F:\DWG\MISC\MKTG\JSO-XXXX-XX-X-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

ROUND STANDOFF SS 8.15MM
Available Quantity: 1,106
Unit Price: 9.03
ROUND STANDOFF SS 5.15MM
Available Quantity: 987
Unit Price: 7.66
JACK SCREW 4MM 4 PIECE
Available Quantity: 500
Unit Price: 7.48
ROUND STANDOFF SS 12.15MM
Available Quantity: 499
Unit Price: 9.14
ROUND STANDOFF SS 7.15MM
Available Quantity: 433
Unit Price: 7.7
ROUND STANDOFF SS 10.16MM
Available Quantity: 154
Unit Price: 9.42
ROUND STANDOFF SS 16.15MM
Available Quantity: 100
Unit Price: 10.28