SEN0229 Datasheet by DFRobot

View All Related Products | Download PDF Datasheet
Water Turbine Generator (5VDC)
SKU:SEN0229
INTRODUCTION
This is a water turbine generator, 5V DC output, which can be directly used as Arduino power supply. Eco-friendly energy, you
can make it work together with our lithium battery charger, working as a backup energy. This water turbine generator can be used
in various hydro power generator application, such as smart faucets, sensing faucets, shower room lighting systems etc. The
module comes with regulated power output, which provides standard 5V DC output. The maximum output current is up to
150Ma which is enough for most light application.
DIGIYAL aw»
SPECIFICATION
Working Pressure: 0 ~ 1.0 Mpa
Tested Pressure: 0.6 MPa
Temperature Range: 0 ~ 80 °C (maximum permissible ambient temperature 100 °C max: 30 min)
Storage Temperature: -25 ~ 65 ° C
Flow range: 2.5 ~ 20L / min (pressure 0.05-0.2mpa)
Output Voltage: DC 5V (water flow 4L / min)
Output Current: 0-150mA
Output Voltage Starting Flow: DC 2.5V water flow 3.5L / min
https://www.dfrobot.com/product-1610.html 8-15-17

Products related to this Datasheet

WATER TURBINE GENERATOR (5VDC)
Available Quantity: 17
Unit Price: 14.54