Adhesive Transfer Tapes Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
96 coated paper
Adhesive Transfer Tapes
F9473PC ∙ 468MP ∙ 467MP9665 ∙ 9485PC ∙ 950
Product Information November 2007
Description 3MTM Adhesive Transfer Tapes consist of a layer of acrylic adhesive coated onto a silicone
paper release liner. The different formulations of adhesive lend specific properties to the
different tapes and can provide adhesion to a wide variety of surfaces under most conditions.
See below for description of individual tapes.
General
Features
Excellent adhesion to most surfaces
Flexible to conform to irregular surfaces
Hand tearable
High tack level offers high immediate adhesion
Easily converted by die-cutting
Excellent durability. Resistant to most solvents, high temperatures and to UV exposure
Physical Properties/Typical Performance Characteristics*
Tape F9473PC 468MP 467MP 9665 9485PC 950
Adhesive 100MP
Acrylic
200MP
Acrylic
200MP
Acrylic
400
Acrylic
350
Acrylic
300
Acrylic
Liner
appearance
Brown paper
with green
3M VHB logo
Brown paper
with green 3M
468MP
Brown paper
with green
3M 467MP
Plain brown
coated paper
Plain brown
coated paper
Plain brown
paper
Liner
Thickness 0.107mm 0.107mm 0.107mm 0.165mm 0.107mm 0.094mm
Tape
Colour Clear Clear Clear Clear Clear Clear
Adhesive
Thickness 0.25mm 0.127mm 0.051mm 0.051mm 0.127mm 0.127mm
Adhesion to
steel
160
N/100mm
146
N/100mm
84
N/100mm
27
N/100mm
164
N/100mm
107
N/100mm
Adhesion to
Polypropylene NR NR NR NR
87
N/100mm
60
N/100mm
Temperature
resistance
Min/Hours
Days/Weeks
2600C
1490C
2040C
1490C
2040C
1490C
1210C
820C
2320C
1490C
1210C
820C
UV Resistance Excellent Excellent Excellent Excellent Excellent Fair
Plasticiser
resistance Good Fair Fair NR Fair Fair
Solvent
Resistance Excellent Excellent Excellent Good Very Good Good
*Not recommended for specification purposes NR Not Recommended
Adhesion Test Method: 1800 Peel Adhesion: 72 hours room temperature dwell, Peel speed 305mm/min
96
F9473PC 3M™ VHB™ Adhesive Transfer Tape, F9473PC has excellent long term holding
power with much higher adhesion strength to metal than typical pressure
sensitive adhesives. F9473PC is ideal for use in many industrial applications on
high surface energy materials, to replace rivets, spot welds, liquid adhesives
and other permanent fasteners.
468MP/
467MP
3M Adhesive Transfer Tapes 468MP and 467MP are popular choices for graphic
attachment applications due to their excellent quality, consistency and
durability. In addition, 468MP and 467MP exhibit excellent clarity, high
temperature performance, solvent chemical and moisture resistance as well as
excellent shear and peel strength on high surface energy materials that
minimises edge lifting and slippage of parts. 468MP and 467MP provide some
repositionability when bonding to plastic parts (not metal) which allows graphics
to be lifted and repositioned if initial alignment is incorrect.
9665 3M Adhesive Transfer Tape 9665 is ideal for bonding together a wide variety of
similar and dissimilar materials such as metals, glass, wood, paints and many
high surface energy plastics. 9665 is particularly suitable for bonding papers and
is ‘acid free’ or pH neutral for long term mounting of prints and photographs
9485PC 3M Adhesive Transfer Tape 9485PC is a fibre reinforced adhesive which is ideal
for very high bond strength to most surfaces. 9485PC can withstand high
temperatures and is a good choice for applications requiring adhesion to both
high and low surface energy plastics, paints and powder coatings and slightly
oily metals.
Tape
Description/
Features
950 3M Adhesive Transfer Tape 950 is a medium firm pressure sensitive adhesive
that has very high initial adhesion and good shear holding power. 950 bonds to
a wide variety of surfaces including ‘difficult to stick to’ low surface energy
plastics like polyethylene and polypropylene.
Format Available in 12.7mm, 19mm, 25.4mm, 38mm, 50.8mm and 305mm x 55m rolls
Custom width rolls are available upon request
Application
Technique
Apply between 10˚C and 40˚C.
Ensure surfaces to be bonded are clean, dry and well unified.
Firm application pressure helps develop better adhesive contact and improves bond
strength.
Converters of wide webs should refer to the Technical Bulletin “Lamination
Techniques for converters of Laminating Adhesives”
Application
Ideas
Lamination of foams, fabrics and papers
Web splicing for paper and corrugated board
Attaching lightweight signs, nameplates and plaques
Production of promotional signage or sample boards
Graphics attachment
Mounting prints and photographs
2
3mnzwh1@mmm,cnm www 3 com/\nduslna‘
3M New Zealand Ltd
Industrial Adhesives &Tapes
PO Box 33-246 Takapuna 1332
Phone: 0800 474 787
Fax: 0800 508 980
Email: 3mnzib1@mmm.com
www.3M.com/industrial
3
Testing Always test the suitability of the product for your application before use.
Shelf life Store in a dry location out of direct sunlight and away from all sources of heat. Ideal
conditions are 20°C and 50% relative humidity. Use within 2 years from date of
manufacture.
Health and
Safety
Information
This product is an “article” and does not require a Material Safety Data Sheet. However
MSDSs have been produced for most articles and may be accessed by going to
www.3M.com/msds and entering the product number or 3M stock number. Alternatively,
contact 3M Customer Services.
Further
information
Further information is available at www.3M.com or by contacting 3M Customer Services on
Free Phone 0800 474 787 or Free Fax 0800 508 980.
Note The user is responsible for determining whether the 3M product, surface preparation, and method of
assembly are suitable for their particular purpose. Failure to determine the suitability of all factors involved
in the application may result in bond failure.

Products related to this Datasheet

TAPE ADHSV TRNSFR CLEAR 12"X 12"
Available Quantity: 514
Unit Price: 7.44
TAPE ADHSV TRNSFR CLEAR 12"X 12"
Available Quantity: 513
Unit Price: 9.38
TAPE ADHSV TRNSFR CLR 1/2"X 5YDS
Available Quantity: 157
Unit Price: 6.77
TAPE ADHSV TRNSFR CLEAR 1"X 5YDS
Available Quantity: 98
Unit Price: 9.36
TAPE ADHSV TRNSFR CLR 3/4"X 5YDS
Available Quantity: 89
Unit Price: 7.62
TAPE ADHSV TRNSFR CLR 1/2"X 60YD
Available Quantity: 52
Unit Price: 23.05
TAPE ADHSV TRNSFR CLEAR 2"X 5YDS
Available Quantity: 39
Unit Price: 17.88
TAPE ADHSV TRNSFR CLEAR 3"X 5YDS
Available Quantity: 22
Unit Price: 32.53
TAPE ADHSV TRNSFR 6"X 20YDS
Available Quantity: 12
Unit Price: 111.67
TAPE ADHSV TRNSFR CLR 3/4"X 5YDS
Available Quantity: 5
Unit Price: 9.33
TAPE ADHSV TRNSFR 4"X 20YDS
Available Quantity: 3
Unit Price: 107.99
TAPE ADHSV TRNSFR CLEAR 3"X 5YDS
Available Quantity: 2
Unit Price: 26.86
TAPE ADHSV TRNSFR 12"X 20YDS
Available Quantity: 1
Unit Price: 244.1
TAPE ADHSV TRNSFR 8 1/2"X 8 1/2"
Available Quantity: 0
Unit Price: 0
TAPE ADHSV TRNSFR CLEAR 1"X 5YDS
Available Quantity: 0
Unit Price: 12.4
TAPE ADHSV TRNSFR CLEAR 2"X 5YDS
Available Quantity: 0
Unit Price: 23.87
TAPE ADHSV TRNSFR CLR 1/2"X 5YDS
Available Quantity: 0
Unit Price: 5.1
TAPE ADHSV TRNSFR 3/4"X 2" 5PK
Available Quantity: 0
Unit Price: 24.38
TAPE ADHSV TRNSFR 3/4"X 3" 5PK
Available Quantity: 0
Unit Price: 24.59
TAPE ADHSV TRNSFR 3/4"X 3/4" 5PK
Available Quantity: 0
Unit Price: 24.09
TAPE ADHSV TRNSFR 3/4"X 4" 5PK
Available Quantity: 0
Unit Price: 24.78
TAPE ADHSV TRNSFR 1/2" X 20YDS
Available Quantity: 0
Unit Price: 22.44
TAPE ADHSV TRNSFR 1"X 20YDS
Available Quantity: 0
Unit Price: 38.78
TAPE ADHSV TRNSFR 2"X 20YDS
Available Quantity: 0
Unit Price: 63.57
TAPE ADHSV TRNSFR 3/4"X 20YDS
Available Quantity: 0
Unit Price: 32.03
TAPE ADHSV TRNSFR 3"X 20YDS
Available Quantity: 0
Unit Price: 89.98
TAPE ADHSV TRNSFR 1"X 4" 5PK
Available Quantity: 0
Unit Price: 26.54
TAPE ADHSV TRANS 1" DIA X 1" 5PK
Available Quantity: 0
Unit Price: 25.66
TAPE ADHSV TRNSFR 1 1/2" DIA 5PK
Available Quantity: 0
Unit Price: 25.56
TAPE ADHSV TRAN 1 1/2"X 1.5" 5PK
Available Quantity: 0
Unit Price: 25.98