Tape 90 Series Datasheet by 3M (TC)

View All Related Products | Download PDF Datasheet
3000 V
3M Saturated Glass Cloth
Electrical Tape 90
With Rubber Thermosetting Pressure Sensitive Adhesive
Data Sheet May 2011
1 of 2 3
Description
3M™ Saturated Glass Cloth Electrical Tape 90 is a white glass cloth tape with a rubber
thermosetting adhesive. The glass cloth has excellent high temperature resistance,
tensile strength and exhibits resistance to raveling and fraying which facilitates
automated application and improves aesthetics.
Agency Approvals
& Self Certifications
RoHS 2002/95/EC
RoHS Compliant 2002/95/EC” means that the product or part (“Product”) does not contain any of the
substances in excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by
Commission Decision 2002/618/EC, unless the substance is in an application that is exempt under RoHS.
This information represents 3M’s knowledge and belief, which may be based in whole or in part on
information provided by third party suppliers to 3M.
Applications
For use as a high-temperature insulating tape in coils and transformers
Connections in motors and electrical gear
Banding anchoring and insulating systems
Typical Properties
Data is not for specifications. Values are typical and should not be considered
minimum or maximum. Properties measured at room temperature 73°F (23°C) unless
otherwise stated.
Physical Property (Test Method)
(ASTM D1000) unless noted
Typical Value
US units (metric)
Color White
Adhesive Thermosetting Rubber
Total Thickness 7.5 mils (0.19 mm)
Elongation (% at break) 5 %
Breaking Strength 175 lb/in (306 N/10 mm)
Operating Temperature 311°F (155°C)
Adhesion to Steel 50 oz/in (5.5 N/10 mm)
Electrical Property (Test Method)
(ASTM D1000) unless noted Typical Value
US units (metric)
Dielectric Breakdown 3000 V
Insulation Resistance 1 x 102 megohms
3M™ Saturated Glass Cloth Electrical Tape 90
2 of 2
Specifications
3M™ Saturated Glass Cloth Electrical Tape 90 is a saturated glass cloth electrical
tape with a rubber thermosetting adhesive. The tape shall be white and 7.5 mils (0.19
mm) thick. This tape shall be coated on one side with pressure-sensitive adhesive,
which shall not require heat, moisture or other preparation prior to or subsequent to
application. The adhesive coating shall be smooth and uniform and be free of lumps
and bare spots. There shall be no separator between adjacent layers of the roll. 3M
Tape 90 shall perform at a temperature of 310°F (155°C) without loss of physical or
electrical properties.
To achieve maximum solvent resistance and holding performance, we suggest
thermosetting the tape at one of the following cycles:
1 hour @ 150°C (300°F)
2 hours @ 135°C (275°F)
3 hours @ 120°C (250°F)
Shelf Life & Storage
This product has a 5-year shelf life from date of manufacture when stored in a humidity
controlled storage (10°C/50°F to 27°C/80°F and <75% relative humidity).
Availability
3M Tape 90 is available in standard and custom lengths and widths. Standard length is
60 yards.
Please contact your local distributor. Names and addresses are available from
3M.com/electrical [Where to Buy], or call 1.800.676.8381 or 1.800.828.9329.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information
believed to be reliable, but the accuracy or completeness is not guaranteed. Before using this product, you must
evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product, which are not contained in 3M’s current publications, or any
contrary statements contained on your purchase order, shall have no force or effect unless expressly agreed upon, in
writing, by an authorized officer of 3M.
Warranty; Limited
Remedy; Limited
Liability
This product will be free from defects in material and manufacture at the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your
exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M
product. Except where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential
loss or damage arising from this 3M product, regardless of the legal theory asserted.
3M is a trademark of 3M Company.
3
Electrical Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000
800.676.8381
FAX: 800.828.9329
www.3M.com/oem
Please recycle
© 3M 2011 All rights reserved
78-8124-4759-3 D

Products related to this Datasheet

TAPE GLASS CLOTH 1/8"X 60YD 2/PK
Available Quantity: 0
Unit Price: 30.0625
TAPE GLASS CLOTH WHT 3/16"X 60YD
Available Quantity: 0
Unit Price: 22.654
TAPE GLASS CLOTH WHT 1/4"X 60YDS
Available Quantity: 0
Unit Price: 30.0625
TAPE GLASS CLOTH WHT 5/16"X 60YD
Available Quantity: 0
Unit Price: 31.1125
TAPE GLASS CLOTH 1 1/8"X 60YD
Available Quantity: 0
Unit Price: 88.63
TAPE GLASS CLOTH 1 1/4"X 60YD
Available Quantity: 0
Unit Price: 98.47
TAPE GLASS CLOTH 1 3/8"X 60YD
Available Quantity: 0
Unit Price: 108.37
TAPE GLASS CLOTH 1 1/2"X 60YD
Available Quantity: 0
Unit Price: 118.16
TAPE GLASS CLOTH 1 5/8"X 60YD
Available Quantity: 0
Unit Price: 120.56
TAPE GLASS CLOTH 1 3/4"X 60YD
Available Quantity: 0
Unit Price: 129.79
TAPE GLASS CLOTH 1 7/8"X 60YD
Available Quantity: 0
Unit Price: 139.03
TAPE GLASS CLOTH WHT 1.89"X 60YD
Available Quantity: 0
Unit Price: 140.19
TAPE GLASS CLOTH WHT 10"X 60YDS
Available Quantity: 0
Unit Price: 698.3
TAPE GLASS CLOTH WHT 11"X 60YDS
Available Quantity: 0
Unit Price: 768.18
TAPE GLASS CLOTH WHT 12"X 60YDS
Available Quantity: 0
Unit Price: 838.03
TAPE GLASS CLOTH WHITE 2"X 60YDS
Available Quantity: 0
Unit Price: 146.2
TAPE GLASS CLOTH 2 1/4"X 60YD
Available Quantity: 0
Unit Price: 166.91
TAPE GLASS CLOTH 2 1/2"X 60YD
Available Quantity: 0
Unit Price: 185.41
TAPE GLASS CLOTH 2 3/4"X 60YD
Available Quantity: 0
Unit Price: 203.95
TAPE GLASS CLOTH WHT 2.83"X 60YD
Available Quantity: 0
Unit Price: 209.83
TAPE GLASS CLOTH WHITE 3"X 60YDS
Available Quantity: 0
Unit Price: 222.48
TAPE GLASS CLOTH WHT 3.78"X 60YD
Available Quantity: 0
Unit Price: 262.84
TAPE GLASS CLOTH WHITE 4"X 60YDS
Available Quantity: 0
Unit Price: 278.11
TAPE GLASS CLOTH WHT 4.72"X 60YD
Available Quantity: 0
Unit Price: 328.18
TAPE GLASS CLOTH WHITE 5"X 60YDS
Available Quantity: 0
Unit Price: 347.64
TAPE GLASS CLOTH WHT 5.67"X 60YD
Available Quantity: 0
Unit Price: 394.2
TAPE GLASS CLOTH WHITE 6"X 60YDS
Available Quantity: 0
Unit Price: 417.18
TAPE GLASS CLOTH WHITE 7"X 60YDS
Available Quantity: 0
Unit Price: 486.72
TAPE GLASS CLOTH WHITE 8"X 60YDS
Available Quantity: 0
Unit Price: 558.63
TAPE GLASS CLOTH WHITE 9"X 60YDS
Available Quantity: 0
Unit Price: 628.47