0685324510 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
moleX“ \ W m1 WVVvvglv 1 CES IN OPEN 4* EAR
DOCUMENT NUMBER
DOC TYPE
DOC PART
685324510 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
68532
685324510
4 PLACES
±
3 PLACES
±
0.05
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
MM 1:1
DRWN BY DATE
JHLANDA 2016/10/07
CHK'D BY DATE
JEESCOBEDO
2017/03/23
APPR BY DATE
DMUELLER 2017/03/24
DRAWING SIZE
THIRD ANGLE PROJECTION
C
USB CHARGER
PRODUCT CUSTOMER DRAWING
2017/05/22
2017/05/22
2017/05/22
117253
JEESCOBEDO
FFIERROS
DMUELLER
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
SHEET NUMBER
1 OF 2
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: tb-prod-C
REVISION: G
DATE: 2015/12/14
QUALITY
SYMBOLS
=0
=1
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 22.05.2017 22:33:33
C
NOTES:
1. MATERIALS:
- PCB: FR4, UL 94V-0
- PLASTIC HOUSINGS: PC,
COLOR: BLACK FOR REAR HOUSING.
WHITE FOR FRONT HOUSING.
COLOR FINISH: BLACK OVER WHITE MATERIAL
(ON FRONT HOUSING)
- USB TYPE A:
HOUSING MATERIAL: HIGH TEMP THERMOPLASTIC,
UL-94V-0, COLOR: BLACK.
TERMINAL: PHOSPHOR BRONZE, PLATING: GOLD 0.75µM
SHIELD: STAINLESS STEEL, NI 0.75µM MIN.
INSERTION: 35N MAX
EXTRACTION: 10N MIN
DURABILITY: 10,000 CYCLES
- MINI50 CONNECTOR:
HOUSING MATERIAL: POLYESTER ALLOY, COLOR: BLACK
TERMINAL: BRASS, PLATING: TIN
2. PART TO BE PACKAGED PER PK-68532-4501
3. ASSEMBLY ACCORDING TO IPC-A-610 CLASS 2
4. USB MODULE ENVELOPE DIMENSIONS 49.0 X 22.8 X 40.58 mm.
5. PULL OUT FORCE FOR DOCKING MODULE MEASURED ON
METAL PLATE CUT OUT/FIXTURE (WITH RECOMMENDED
OPENING) - 100N MIN.
6. MODULE WEIGHT: 0.028 Kg
REAR SIDE CONNECTOR PINOUT
PIN OUTS
PIN # FUNCTION VOLTAGE CURRENT
1BATT + 9-16V 1500mA
2ILLUM + 9-16V 12mA
3ILLUM - GND 12mA
4BATT - GND 1500mA
1.00 0.00
-0.10
46.0
±
0.2
REF
14.62
2.00
±
0.20
MINI 50 CONNECTOR,
4 WAY
P/N 349128040
WIRING HARNESS MATTING CONNECTOR:
MOLEX 347910040
37.00
±
0.20
PRODUCT LABEL
SEE DETAIL
DETAIL B
SCALE 2:1
BREF
38.58
REF
40.58
19.8
±
0.1
49.00
±
0.20
22.80
±
0.20
(4X)2.50
±
0.20R
(8X)0.40
±
0.05
VISUAL ZONE
FINISH TO APPEAR
ON ALL SURFACES IN OPEN
3.5
±
0.1
MOLEX No: 685324510
BAR CODE ZONE
MANUFACTURING LOCATION
DATE &
SERIAL NUMBER
01DDMMYYSSS MADE IN CHINA
PRODUCT LABEL DETAIL
REF15.00
REF21.00
ASSY USB CHARGER
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
MOLEX PART NUMBER
DESCRIPTION
A
A
SECTION A-A
2.0 +0.50
-0.20
2.0 +0.50
-0.20
DETAIL C
SCALE 2:1
C
MEASUREMENT POINT
(4 PLACES)
2.38 +0.00
-0.20
DIMENSION TO BE MEASURED
ON POINT AS SHOWN (4 PLACES)
REF
27.4
°
DATE REV DESCRIPTION
2017/03/23 AINITIAL RELEASE
2017/03/24 A1 OVERLAPPED VIEWS CORRECTED
2017/05/22 A2 685324510 MATERIAL MASTER ASSIGNED
Ea Uigfi f 5V‘2.4A moleX° fll®<fiflfl 12="" 11="" u1="">
4 PLACES
±
3 PLACES
±
0.05
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
USB CHARGER
PRODUCT CUSTOMER DRAWING
DRAWING SIZE
THIRD ANGLE PROJECTION
C
2017/05/22
2017/05/22
2017/05/22
117253
JEESCOBEDO
FFIERROS
DMUELLER
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SHEET NUMBER
2 OF 2
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
DOC TYPE
DOC PART
685324510 PSD 000
DIMENSION UNITS SCALE
MM 1:1
DRWN BY DATE
JHLANDA 2016/10/07
CHK'D BY DATE
JEESCOBEDO
2017/03/23
APPR BY DATE
DMUELLER 2017/03/24 SERIES MATERIAL NUMBER CUSTOMER
68532
685324510
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/12/14
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 22.05.2017 22:33:33
C
24.50
±
0.20
10.08
±
0.20
46.50
±
0.20
20.30
±
0.20
4.00
±
0.20
1.00
±
0.20
2.50
±
0.15
RECOMMENDED PANEL OPENING PANEL THICKNESS
(4X)2.75R
FRONT HOUSING LEGEND
DETAIL D
SCALE 2:1
D
LEGEND DETAIL
REF17.43
REF20.14
REF3.39
3.5
REF16.36
2.80
1.50
11.42
PRINTING DETAILS:
1. FONT: MYRIAD PRO (NORMAL)
COLOR: WHITE (HOUSING MATERIAL)
PROCESS: LASER ETCHING
NOTES:
1. OPERATING TEMP: -40°C TO 85°C
2. STORAGE TEMP:-40°C TO 90°C
3. FLAMMABILITY IN ACCORDANCE WITH ISO 3795: 1989
4. COMPONENT SHALL MEET THE REGULATIONS:
- EEC DERECTIVE 2000/53/EC, 2002/525/EC:
REGULATION AGAINST USAGE IF
HAZARDOUS & NON-RECYCLABLE COMPONENTS
5. USB DOCKING MODULE QUALIFIED AS PER DVP.
6. DEDICATED CHARGING PORT:
- USB BATTERY CHARGING SPECIFICATION BC1.2
- YD/T 1591-2009
- DIVIDER MODE (APPLE 12W)
- 1.2 V MODE
ILLUMINATION DETAIL
MOLEX P# LEGEND COLOR COLOR CO-ORDINATES No OF LEDs/LIGHT
GUIDE
LUMINACE INTENSITY
(cd/sq m)
WAVELENGTH (nm)
685324510 CHARGING ICONS WHITE (Cx=0.33±0.02, Cy=0.32±0.02) 112±3
-----
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H

Products related to this Datasheet

BATT CHG USB IN-VEHICLE 5V 2.4A
Available Quantity: 1,508
Unit Price: 29.27