1403930 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT Ethernet 4 ”0 II II 46356 673975
https://www.phoenixcontact.com/pi/products/1403930
09/12/2019Page1/5
Network cable-NBC-R4AC/3,0-94Z/R4AC-1403930
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Assembled Ethernet cable, shielded, 4-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/
IP20 to RJ45 plug/IP20, line, length: 3 m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356673976
Technical data
Dimensions
Length of cable 3.00 m
Ambient conditions
Ambient temperature (operation) -20 °C ... 70 °C (RJ45 connector)
General data
Number of positions 8
Degree of pollution 2
Alternative short product description Ethernet cable
Rated voltage (III/3) 72 V (DC)
Characteristics head 1
Color gray
Material (component) CuSn (Contact)
Ni/Au (Contact surface)
PC (Contact carriers)
PA (Housing)
Insertion/withdrawal cycles ≥ 750
Characteristics head 2
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1403930
09/12/2019Page2/5
Network cable-NBC-R4AC/3,0-94Z/R4AC-1403930
Technical data
Characteristics head 2
Color gray
Material (component) CuSn (Contact)
Ni/Au (Contact surface)
PC (Contact carriers)
PA (Housing)
Insertion/withdrawal cycles ≥ 750
Standards and Regulations
Flammability rating according to UL 94 V2
Cable
Cable type Ethernet
Signal type/category Ethernet CAT5 (IEC 11801), 1 Gbps
Cable structure 4x2xAWG26/7; SF/UTP
Conductor cross section 4x 2x 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.16 mm
Core diameter including insulation 0.92 mm
Thickness, insulation 0.19 mm (Signal line)
Wire colors white/blue-blue, white/orange-orange, white/green-green, white/brown-
brown
Twisted pairs 2 cores to the pair
Overall twist 4 pairs
Shielding Tinned copper braided shield
Optical shield covering 85 %
External sheath, color water blue RAL 5021
External cable diameter D 6.2 mm ±0.2 mm
Smallest bending radius, fixed installation 51.2 mm
Smallest bending radius, movable installation 51.2 mm
Outer sheath, material PUR
Material conductor insulation PE
Conductor material Bare Cu litz wires
Insulation resistance ≥ 500 MΩ*km (at 20°C)
Conductor resistance ≤ 290 Ω/km (at 20°C)
Wave impedance 100 Ω ±15 Ω (at 100 MHz)
Test voltage Core/Core 700 V (50 Hz, 1 min.)
Test voltage Core/Shield 700 V (50 Hz, 1 min.)
Flame resistance IEC60332-1-2
Halogen-free according to IEC 60754-1
Resistance to oil in accordance with DINEN60811-2-1
Ambient temperature (installation) -20 °C ... 80 °C
Environmental Product Compliance
https://www.phoenixcontact.com/pi/products/1403930
09/12/2019Page3/5
Network cable-NBC-R4AC/3,0-94Z/R4AC-1403930
Technical data
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Schematic diagram
Connector pin assignment plug RJ45
https://www.phoenixcontact.com/pi/products/1403930
09/12/2019Page4/5
Network cable-NBC-R4AC/3,0-94Z/R4AC-1403930
Dimensional drawing
RJ45 connector, IP20
Circuit diagram
Contact assignment of RJ45 plugs
Approvals
Approvals
Approvals
EAC
Ex Approvals
[523%
https://www.phoenixcontact.com/pi/products/1403930
09/12/2019Page5/5
Network cable-NBC-R4AC/3,0-94Z/R4AC-1403930
Approvals
Approval details
EAC  B.00767
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE MOD 8P8C PLUG-PLUG 9.84'
Available Quantity: 112
Unit Price: 26.64