DG2032E Datasheet by Vishay Siliconix

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS cowum www.vi5hay.com/doc?99912 N NC1 a N ch analogswwtcmechsu ggort@wshay.cam www.v\shay,com/doc?91000
DG2032E
www.vishay.com Vishay Siliconix
S17-0462-Rev. A, 27-Mar-17 1Document Number: 78604
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
2.5 , High Bandwidth, Dual SPDT Analog Switch
DESCRIPTION
The DG2032E is a low-voltage dual single-pole /
double-throw monolithic CMOS analog switch. Designed
to operate from 1.8 V to 5.5 V power supply, the DG2032E
achieves a bandwidth of 221 MHz while providing low
on-resistance (2.5 ), excellent on-resistance matching
(0.3 ) and flatness (1 ) over the entire signal range.
The DG2032E offers the advantage of high linearity that
reduces signal distortion, making ideal for audio, video, and
USB signal routing applications.
Built on Vishay Siliconix’s proprietary sub-micron
high-density process, the DG2032E brings low power
consumption at the same time as reduces PCB spacing with
the QFN12 package.
As a committed partner to the community and the
environment, Vishay Siliconix manufactures this product
with the lead (Pb)-free device terminations. The QFN12
package has a nickel-palladium-gold device termination
and is represented by the lead (Pb)-free “-GE4” suffix. The
nickel-palladium-gold device terminations meet all JEDEC®
standards for reflow and MSL ratings.
FEATURES
1.8 V to 5.5 V single supply operation
•Low R
ON: 2.5 at 4.5 V
221 MHz, -3 dB bandwidth
Low off-isolation, -58 dB at 1 MHz
+1.6 V logic compatible
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
BENEFITS
High linearity
Low power consumption
High bandwidth
Full rail signal swing range
APPLICATIONS
USB / UART signal switching
Audio / video switching
•Cellular phone
Media players
•Modems
Hard drives
• PCMCIA
FUNCTIONAL BLOCK DIAGRAM AND PIN CONFIGURATION
Notes
a. Signals on NC, NO, or COM or IN exceeding V+ will be clamped by internal diodes. Limit forward diode current to maximum current ratings
b. All leads welded or soldered to PC board
c. Derate 4 mW/°C above 70 °C
NO1
GND
NO2
NC1
V+
NC2
IN1 COM1 N/C
IN2 COM2
Top view
N/C
1
2
3
9
8
7
456
12 11 10
TRUTH TABLE
LOGIC NC1 AND NC2 NO1 AND NO2
0ONOFF
1OFF ON
ORDERING INFORMATION
TEMP. RANGE PACKAGE PART NUMBER
-40 °C to +85 °C 12-Pin QFN
(3 mm x 3 mm) DG2032EDN-T1-GE4
ABSOLUTE MAXIMUM RATINGS
PARAMETER LIMIT UNIT
Reference to GND
V+ -0.3 to +6 V
IN, COM, NC, NO a-0.3 to (V+ + 0.3)
Continuous current (any terminal) ± 50 mA
Peak current (pulsed at 1 ms, 10 % duty cycle) ± 200
Storage temperature (D suffix) -65 to +150 °C
Power dissipation (packages) b12-Pin QFN (3 mm x 3 mm) c1295 mW
ESD / HBM EIA / JESD22-A114-A 7.5k V
ESD / CDM EIA / JESD22-C101-A 1.5k
Latch up JESD78 300 mA
VISHAY. analogswwtcmechsu gport@wshay.cam www.v\shay,com/doc?91000
DG2032E
www.vishay.com Vishay Siliconix
S17-0462-Rev. A, 27-Mar-17 2Document Number: 78604
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Room = 25 °C, Full = as determined by the operating suffix
b. Typical values are for design aid only, not guaranteed nor subject to production testing
c. The algebraic convention whereby the most negative value is a minimum and the most positive a maximum, is used in this datasheet
d. Guarantee by design, not subjected to production test
e. VIN = input voltage to perform proper function
f. Difference of min. and max. values
g. Guaranteed by 5 V testing
SPECIFICATIONS (V+ = 3 V)
PARAMETER SYMBOL
TEST CONDITIONS
OTHERWISE UNLESS SPECIFIED
V+ = 3 V, ± 10 %, VINL = 0.5 V, VINH = 1.5 V e
TEMP.
a
LIMITS
-40 °C to +85 °C UNIT
MIN. cTYP. bMAX. c
Analog Switch
Analog signal range dVANALOG Full 0 - V+ V
Drain-source on-resistance RDS(on)
V+ = 1.8 V, VNC/NO = 0.4 V / V+, INC/NO = 8 mA Room - 7 11
Full - - 13
V+ = 2.7 V, VCOM = 0.8 V / 1.8 V, ICOM = 10 mA Room - 4.6 5.5
Full - - 6.5
On-resistance matching RDS(on) V+ = 2.7 V, VCOM = 0.8 V / 1.4 V / 1.8 V,
ICOM = 10 mA
Room - 0.02 0.3
Full - - 0.6
On-resistance flatness d, f Rflat(on)
Room - 0.62 1
Full - - 1.5
Off leakage current gINC/NO(off) V+ = 3.6 V, VNC/NO = 1 V / 3.2 V,
VCOM = 3.2 V / 1 V
Room -1 0.01 1
nA
Full -5 - 5
Channel-on leakage
current gICOM(on) V+ = 3.3 V, VCOM = VNC/NO = 1 V / 3.2 V Room -1 0.01 1
Full -5 - 5
Digital Control
Input current dIINL or IINH Full -1 - 1 μA
Input high voltage dVINH Full 1.5 - - V
Input low voltage dVINL Full - - 0.4
Digital input capacitance dCIN Room - 3 - pF
Dynamic Characteristics
Turn-on time tON
VNC/NO = 3 V, CL = 35 pF, RL = 300
Room - 19 45
ns
Full - - 50
Turn-off time tOFF
Room - 9 35
Full - - 45
Break-before-make time d t
BBM
Room 4 11 -
Full 3 - -
Charge injection dQINJ C
L = 1 nF, Vgen = 1.5 V, Rgen = 0 Room - -9 - pC
Bandwidth dBW CL = 5 pF (set up capacitance) Room - 226 - MHz
Off-isolation dOIRR RL = 50 , CL = 5 pF f = 1 MHz Room - -55 -
dB
f = 10 MHz Room - -42 -
Channel-to-channel crosstalk dXTALK R
L = 50 , CL = 5 pF f = 1 MHz Room - -61 -
f = 10 MHz Room - -44 -
NO, NC off capacitance dCNO(off)
V+ = 2.7 V, f = 1 MHz
Room - 7 -
pF
CNC(off) Room - 7 -
Channel-on capacitance d CNO(on) Room - 23 -
CNC(on) Room - 23 -
Power Supply
Power supply range V+ 2.7 - 3.3 V
Power supply current dI+ V+ = 2.7 V, VIN = 0 V or 2.7 V Full - - 1 μA
VISHAY. analogswwtcmechsu gport@wshay.cam www.v\shay,com/doc?91000
DG2032E
www.vishay.com Vishay Siliconix
S17-0462-Rev. A, 27-Mar-17 3Document Number: 78604
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Room = 25 °C, Full = as determined by the operating suffix
b. Typical values are for design aid only, not guaranteed nor subject to production testing
c. The algebraic convention whereby the most negative value is a minimum and the most positive a maximum, is used in this datasheet
d. Guarantee by design, not subjected to production test
e. VIN = input voltage to perform proper function
f. Difference of min. and max. values
g. Guaranteed by 5 V testing
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS (V+ = 5 V)
PARAMETER SYMBOL
TEST CONDITIONS
OTHERWISE UNLESS SPECIFIED
V+ = 5 V, ± 10 %, VINL = 0.5 V, VINH = 2 V e
TEMP.
a
LIMITS
-40 °C to +85 °C UNIT
MIN. cTYP. bMAX. c
Analog Switch
Analog signal range d V
ANALOG Full 0 - V+ V
Drain-source on-resistance RDS(on) V+ = 4.5 V, VCOM = 0.8 V / 3.5 V; ICOM = 10 mA Room - 2.5 3.1
Full - - 4
On-resistance matching RDS(on) V+ = 4.5 V, VCOM = 0.8 V / 2.5 V / 3.5 V,
ICOM = 10 mA
Room - 0.01 0.4
Full - - 0.6
On-resistance flatness d, f Rflat(on) Room - 0.61 1
Full - - 1.5
Off leakage current gINC/NO(off) V+ = 5.5 V, VNC/NO = 1 V / 4.5 V,
VCOM = 4.5 V / 1 V
Room -2 0.15 2
nA
Full -10 - 10
Channel-on leakage current gICOM(on) V+ = 5.5 V, VCOM = VNC/NO = 1 V / 4.5 V Room -2 0.20 2
Full -10 - 10
Power down leakage dIPD
V+ = 0 V, VCOM = 5.5 V, NC/NO open Full - 0.01 5 μA
V+ = 0 V, VNC/NO = 5.5 V,
COM, open Full - 0.01 3 mA
Digital Control
Input current d I
INL or IINH Full -1 - 1 μA
Input high voltage d V
INH Full 2 - - V
Input low voltage dVINL Full - - 0.5
Digital input capacitance d CIN Room - 3 - pF
Dynamic Characteristics
Turn-on time tON
VNC/NO = 3 V, CL = 35 pF, RL = 300
Room - 13 40
ns
Full - - 43
Turn-off time tOFF
Room - 7 33
Full - - 35
Break-before-make time d t
BBM
Room 3 6 -
Full 2 - -
Propagation delay d tpd V+ = 5 V, no RLRoom - 380 - ps
Charge injection dQINJ C
L = 1 nF, Vgen = 2.5 V, Rgen = 0 Room - -19.4 - pC
Bandwidth dBW CL = 5 pF (set up capacitance) Room - 221 - MHz
Off-isolation dOIRR RL = 50 , CL = 5 pF f = 1 MHz Room - -58 -
dB
f = 10 MHz Room - -43 -
Channel-to-channel
crosstalk dXTALK R
L = 50 , CL = 5 pF f = 1 MHz Room - -62 -
f = 10 MHz Room - -47 -
NO, NC off capacitance dCNO(off)
V+ = 5 V, f = 1 MHz
Room - 7 -
pF
CNC(off) Room - 7 -
Channel-on capacitance d CNO(on) Room - 23 -
CNC(on) Room - 23 -
Power Supply
Power supply range V+ 4.5 - 5.5 V
Power supply current d I+ V+ = 5.5 V, VIN = 0 V or 5.5 V Full - - 1 μA
VISHAY. analogswncmechsu ggort@wshay.com www.v\shay.CUm/doc?91000
DG2032E
www.vishay.com Vishay Siliconix
S17-0462-Rev. A, 27-Mar-17 4Document Number: 78604
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (TA = 25 °C, unless otherwise noted)
RON vs. VCOM and Single Supply Voltage
RON vs. Analog Voltage and Temperature
RON vs. Analog Voltage and Temperature
Supply Current vs. Temperature
Positive Supply Current vs. Switching Frequency
Switching Time vs. Temperature
10
100
1000
10000
0
2
4
6
8
10
12
14
16
18
20
012345
Axis Title
1st line
2nd line
2nd line
RON - On-Resistance (Ω)
VCOM - Analog Voltage (V)
2nd line
V+ = +1.8 V
V+ = +2.7 V
V+ = +3.0 V
V+ = +4.5 V
V+ = +5.0 V
I
COM
= 10 mA
10
100
1000
10000
1
2
3
4
5
6
7
0 0.5 1 1.5 2 2.5 3
Axis Title
1st line
2nd line
2nd line
RON - On-Resistance (Ω)
VCOM - Analog Voltage (V)
2nd line
+85 °C
+25 °C
-40 °C
V+ = +2.7 V
ICOM = 10 mA
10
100
1000
10000
0
1
2
3
4
0 0.5 1 1.5 2 2.5 3 3.5 4 4.5 5
Axis Title
1st line
2nd line
2nd line
RON - On-Resistance (Ω)
VCOM - Analog Voltage (V)
2nd line
+85 °C
+25 °C
-40 °C
V+ = +4.5 V
ICOM = 10 mA
10
100
1000
10000
0
1
2
3
4
5
6
7
8
9
10
-40-20 0 20406080100
Axis Title
1st line
2nd line
2nd line
I+ - Supply Current (nA)
Temperature (°C)
2nd line
V+ = +2.7 V
V+ = +5.5 V
VIN = V+
10
100
1000
10000
0.00001
0.0001
0.001
0.01
0.1
1
10
100
1000
10 100 1000 10K 100K 1M 10M
Axis Title
1st line
2nd line
2nd line
I+ - Supply Current (μA)
V
IN
Switching Frequency (Hz)
2nd line
V+ = +5 V
V+ = +2.7 V
10
100
1000
10000
8
10
12
14
16
18
20
22
24
26
28
30
32
34
-50-25 0 255075100
Axis Title
1st line
2nd line
2nd line
tON(IN) , tOFF(IN) - Switching Time (ns)
Temperature (°C)
2nd line
V+ = +3 V, tON
V+ = +3 V, tOFF
V+ = +5 V, tON
V+ = +5 V, tOFF
VISHAY. analogswncmechsu ggort@wshay.com www.v\shay.CUm/doc?91000
DG2032E
www.vishay.com Vishay Siliconix
S17-0462-Rev. A, 27-Mar-17 5Document Number: 78604
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (TA = 25 °C, unless otherwise noted)
Switching Time vs. Temperature
Switching Threshold vs. Supply Voltage
Charge Injection vs. Source Voltage
Leakage Current vs. Temperature
Leakage Current vs. Temperature
Leakage Current vs. Analog Voltage
10
100
1000
10000
0
2
4
6
8
10
12
14
16
-50-25 0 255075100
Axis Title
1st line
2nd line
2nd line
tBBM - Switching Time (ns)
Temperature (°C)
2nd line
V+ = +5.0V
V+ = +3.0V
10
100
1000
10000
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
2.4
2.6
2.8
3.0
123456
Axis Title
1st line
2nd line
2nd line
VIN - Switching Threshold (V)
V+ - Supply Voltage (V)
2nd line
-40 °C to +85 °C
VIH =-40 °C
VIL = 85 °C
10
100
1000
10000
-60.0
-50.0
-40.0
-30.0
-20.0
-10.0
0
10.0
20.0
0123456
Axis Title
1st line
2nd line
2nd line
QINJ - Charge Injection (pC)
VNC/NO - Analog Voltage (V)
2nd line
V+ = 5 V
V+ = 3 V
V+ = 1.8 V
10
100
1000
10000
-5000
-3000
-1000
1000
-40-20 0 20406080100
Axis Title
1st line
2nd line
2nd line
Leakage Current (pA)
Temperature (°C)
2nd line
INC/NO(OFF), VCOM = 1 V,
VNC/NO = 4.5 V
V+ = +5.5 V
ICOM(OFF), VCOM = 4.5 V,
VNC/NO = 1 V
ICOM(ON), VCOM/NC/NO = 4.5 V
INC/NO(OFF), VCOM = 4.5 V, VNC/NO = 1 V
ICOM(ON), VCOM/NC/NO = 1 V
ICOM(OFF), VCOM = 1 V, VNC/NO = 4.5 V
10
100
1000
10000
-800
-600
-400
-200
0
200
-40-20 0 20406080100
Axis Title
1st line
2nd line
2nd line
Leakage Current (pA)
Temperature (°C)
2nd line
,
V+ = +3.6 V
INC/NO(OFF), VCOM = 3.2 V, VNC/NO = 1 V
ICOM(OFF), VCOM = 3.2 V, VNC/NO = 1 V
ICOM(ON), VCOM/NC/NO = 3.2 V
INC/NO(OFF), VCOM = 1 V, VNC/NO = 3.2 V
ICOM(ON), VCOM/NC/NO = 1 V
ICOM(OFF), VCOM = 1 V, VNC/NO = 3.2 V
-4000
-3500
-3000
-2500
-2000
-1500
-1000
-500
0
500
1000
0123456
Leakage Current (pA)
V
COM
- Analog Voltage (V)
I
COM (on)
V+ = +5.5 V
I
NC/NO (off)
— VISHAY. V H97“ Hi com/doc791000
DG2032E
www.vishay.com Vishay Siliconix
S17-0462-Rev. A, 27-Mar-17 6Document Number: 78604
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (TA = 25 °C, unless otherwise noted)
Loss, OIRR, XTALK vs. Frequency
TEST CIRCUITS
Fig. 1 - Switching Time
Fig. 2 - Break-Before-Make Interval
10
100
1000
10000
-80
-70
-60
-50
-40
-30
-20
-10
0
10
100K 1M 10M 100M 1G
Axis Title
1st line
2nd line
2nd line
Loss, OIRR, XTALK (dB)
Frequency (Hz)
2nd line
OIRR
V+ = +5 V
Loss
XTALK
Switch
Input
CL (includes fixture and stray capacitance)
V+
IN
NO or NC
CL
35 pF
COM
Logic
Input
RL
300 Ω
VOUT
GND
V+
50 %
0 V
Logic
Input
Switch
Output
tON tOFF
Logic “1” = Switch On
Logic input waveforms inverted for switches that have
the opposite logic sense.
0 V
Switch Output
VOUT VCOM
RL
RLRON
0.9 x VOUT
tr < 5 ns
tf < 5 ns
VINH
VINL
CL (includes fixture and stray capacitance)
NC
VNO
NO
VNC
0 V
Logic
Input
Switch
Output
VO
VNC = VNO
tr < 5 ns
tf < 5 ns
90 %
tDtD
IN
COM
V+
GND
V+
CL
35 pF
VO
RL
300 Ω
VINL
VINH
VISHAY. V f h V; T" r T 1 HP 1 —\—/— EL:S L :9) £9? E 9 _ i_r+i_° ° o——[>4’ {If —’ 4 4 _ +—+ - 4 H»; OER +1 T T .com/doc791000
DG2032E
www.vishay.com Vishay Siliconix
S17-0462-Rev. A, 27-Mar-17 7Document Number: 78604
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TEST CIRCUITS
Fig. 3 - Charge Injection
Fig. 4 - Off-Isolation Fig. 5 - Channel Off / On Capacitance
Fig. 6 - Source / Drain Power Down Leakage
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package / tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?78604.
Off OnOn
IN
ΔVOUT
VOUT
Q = ΔVOUT x CL
CL = 1 nF
Rgen
VOUT
COM
VIN = 0 - V+
IN
Vgen
GND
V+
V+
IN depends on switch configuration: input polarity
determined by sense of switch.
+
NC or NO
IN
GND
NC or NO
0 V, 2.0 V
10 nF
COM
Off Isolation = 20 log
V
COM
V
NO NC
R
L
Analyzer
V+
V+
COM
NC or NO
f = 1 MHz
IN
COM
GND
0 V, 2.0 V
Meter
HP4192A
Impedance
Analyzer
or Equivalent
10 nF
V+
V+
+
-
5.5 V A
IN
NC, NO, Sx
V+
V+
GND
COM
+
-
5.5 V
A
IN
NC, NO, Sx
V+
V+
GND
COM
_ VISHAY 1‘:.:. .4 1 A 1—J“’—A {a TOP VIEW BOWOM V‘EW f l |_|_l—l A rm *L |_|_l_l_l_|— S‘DE VIEW [>9
NOTES:
1. All dimensions are in millimeters.
2. N is the total number of terminals.
3. Dimension b applies to metallized terminal and is measured
between 0.25 and 0.30 mm from terminal tip.
4. Coplanarity applies to the exposed heat sink slug as well as the
terminal.
5. The pin #1 identifier may be either a mold or marked feature, it
must be located within the zone iindicated.
3
Terminal Tip
D2
D2/2
4
Exposed Pad
E2/2
E2
3
C0.10 MA B
4xb
2 x e
BOTTOM VIEW
TOP VIEW
-A-
-B-
E
D
D/2
E/2
C0.25
C0.25
-C-
C0.08
C0.10//
SEATING
PLANE
A3
A1A
4NX
SIDE VIEW
BB
CC
AA
DD
Pin #1 Identifier
L
e
2 x e
Package Information
Vishay Siliconix
Document Number: 72209
14-Apr-03 www.vishay.com
1
QFN−12 LEAD (3 X 3)
MILLIMETERS INCHES
Dim Min Nom Max Min Nom Max
A0.80 0.90 1.00 0.032 0.035 0.039
b0.18 0.23 0.30 0.007 0.009 0.012
D3.00 BSC 0.118 BSC
D2 1.00 1.15 1.25 0.039 0.045 0.049
E3.00 BSC 0.118 BSC
E2 1.00 1.15 1.25 0.039 0.045 0.049
e0.50 BSC 0.02 BSC
L0.45 0.55 0.65 0.018 0.022 0.026
AA 0.435 0.017
BB 0.435 0.017
CC 0.18 0.007
DD 0.18 0.007
ECN: C-03092—Rev. A, 14-Apr-03
DWG: 5898
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

IC ANALOG SWITCH DUAL 12QFN
Available Quantity: 2,345
Unit Price: 2.54
IC ANALOG SWITCH DUAL 12QFN
Available Quantity: 0
Unit Price: 1.19868
IC ANALOG SWITCH DUAL 12QFN
Available Quantity: 2,345
Unit Price: 2.54