0347928080 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
17 16 15 14 13 12 11 10 9 8 7 6 5 4 3 2 6 LL\ 7 <1]ng m="" wqhqx="" e="" fleml:="" @="" l="" am="" a="" h.="" mmfimmmmm="" 4“}="" ¥="" @e@@@@@@="" 7="" h”="" mmwwwwmw="" u="" l="" _.u="" i="" 1—]="" l1="" 1—="" 1—1="" i="" i="" l1="" 1—="" i="" f="" n="" o="" (d="" 1="" my="" ”if”:="" mflifl="" @e@@@@@@="" molex®="" 17="" 16="" 15="" 14="" 13="" 12="" 11="" 10="" 9="" 8="" 7="" 6="" 5="" 1="" 4="" 3="" 2="">
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34792
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 3
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
JDUNAJ 2010/06/24
CHK'D BY DATE
BDICK 2010/06/24
APPR BY DATE
SMARCEAU 2011/11/21
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34792-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 4-8CKT VERTICAL HDR SALES DRAWING
PRODUCT CUSTOMER DRAWING
2020/09/18
2020/09/21
2020/09/21
645743
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
G7
REV
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2020/09/21 16:32:34
MINI50 VERTICAL HEADER ASSEMBLIES
MATERIAL NUMBER
CONFIGURATION FLAMMABILITY CIRCUITS VOIDED
CIRCUITS POL COLOR BLADE PLATING
MATING COMPONENT
TAPE AND REEL PACKAGING
PK-47799-0001
TUBE PACKAGING
PK-31301-688
TRAY PACKAGING
PK-31301-440 UN-BRIDGED BRIDGED
34792-8040 34792-9040 34792-0040 USCAR HB 4N/A ABLACK TIN 34791-0040 34791-0140
34792-8041 34792-9041 34792-0041 USCAR HB 4N/A BGRAY TIN 34791-0041 34791-0141
34792-8042 34792-9042 34792-0042 USCAR HB 4N/A CDARK GRAY TIN 34791-0042 34791-0142
34792-8043 34792-9043 34792-0043 USCAR HB 4N/A D
GREEN
TIN 34791-0043 34791-0143
34792-8080 34792-9080 34792-0080 USCAR HB 8N/A ABLACK TIN 34791-0080 34791-0180
N/A N/A 34792-0085 USCAR HB 82,3,6,7
34792-8081 34792-9081 34792-0081 USCAR HB 8N/A BGRAY TIN 34791-0081 34791-0181
N/A N/A 34792-2081 USCAR HB 82,3,6,7
34792-8082 34792-9082 34792-0082 USCAR HB 8N/A CDARK GRAY TIN 34791-0082 34791-0182
N/A N/A 34792-0086 USCAR HB 82,3,4,5,6,7 ABLACK TIN 34791-0080 34791-0180
N/A N/A 34792-0087 USCAR HB 82,3,4,5,6,7 BGRAY TIN 34791-0081 34791-0181
215424-8080 215424-9080 215424-0080 USCAR V0 8N/A ABLACK TIN 34791-0080 34791-0180
215424-8081 215424-9081 215424-0081 USCAR V0 8N/A BGRAY TIN 34791-0081 34791-0181
215424-8082 215424-9082 215424-0082 USCAR V0 8N/A CDARK GRAY TIN 34791-0082 34791-0182
INSPECTION BALLON NUMBER LOG
PER DRAWING REVISION: G7
LAST BALLOON USED: 17
ADDED BALLOON NUMBERS: 16, 17
REMOVED BALLOON NUMBERS: 4
G7
Sheet 2: Corrected Dims 7 and 9
G6
ADDED NOTE 3g ON SHEET 1
G5
ADDED V0 PNs TO BOM AND V0 VIEW TO SHEET 1
G4
DRAWING REMASTERED
G3
UPDATED RELEASE TABLE; ADDED PIN TP SHEET 3
G2
ADDED P/N 34792-0085; -0086; -0087; ADDED PIN TP SHEET 2
G1
NX REMASTERING
REV
DESCRIPTION
NOTES: VALID UNLESS OTHERWISE SPECIFIED
1. GENERAL:
a. APPLICATION SPECIFICATION SEE: AS-34791-020
b. PRODUCT SPECIFICATION SEE: PS-34791-020
c. PACKAGING SPECIFICATION PER MOLEX DRAWING: SEE CHART
d. SOLDERABILITY PER SMES-152
e. PARTS MUST BE IN COMPLIANCE TO MOLEX CHEMICAL SUBSTANCES FOR
PRODUCTS AND PACKAGING SPECIFICATION: QEHS-699000-300
f. DATA MUST BE SUBMITTED UNDER THE MOLEX PART NUMBER TO IMDS
(COMPANY ID#13255)
g. FLAMMABILITY REQUIREMENT: PER ISO3795 OR GM3191
h. VISUAL DEFECTS SHALL MEET COSMETIC STANDARD PS-45499-002 (Class B)
2. DESIGN - MATERIALS:
a. SHROUD (PLASTIC HOUSING): SPS 30% GF, 20% REGRIND MAX PER WEIGHT
b. BLADES:
BASE METAL: C260 BRASS
PLATING REQUIREMENTS:
TIN OVER NICKEL:
UNDERPLATING:
OVERALL NICKEL
OVERPLATING:
OVERALL TIN
3. DESIGN - GEOMETRY:
a. THIS IS A 100% CAD GENERATED PART. THE CAD MATHEMATICAL DATA
IS THE MASTER FOR THIS PART. FOR DIMENSIONAL OR ANY INFORMATION
NOT SHOWN ON THIS DRAWING, ANALYZE THE CAD MODEL.
b. GEOMETRIC DIMENSIONS AND TOLERANCES PER ASME Y14.5M - 2009
c. GENERAL TOLERANCES:
LINEAR: SEE TITLE BLOCK
ANGULAR:
3
d. EDGES AND UNDIMENSIONED DETAILS PER ISO13715
e. CORNERS SHOWN AS SHARP TO BE R 0.1 MAX
f. LETTERING SHALL BE 0.10 MAX RAISED. THIS INCLUDES RECYCLING CODE,
PLANT AND CAVITY ID, VENDOR ID, AND CIRCUIT ID.
g. USCAR INTERFACE:
4 WAY: 050-U-004-1-ZXX
8 WAY: 050-U-008-1-ZXX
4 CIRCUIT VERTICAL HEADER
POLARIZATION OPTION A
4 CIRCUIT VERTICAL HEADER
POLARIZATION OPTION B
4 CIRCUIT VERTICAL HEADER
POLARIZATION OPTION C
4 CIRCUIT VERTICAL HEADER
POLARIZATION OPTION D
8 CIRCUIT USCAR VERTICAL HEADER
POLARIZATION OPTION A
8 CIRCUIT USCAR VERTICAL HEADER
POLARIZATION OPTION B
8 CIRCUIT USCAR VERTICAL HEADER
POLARIZATION OPTION C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
V0 IDENTIFIER
8 CIRCUIT USCAR V0 VERTICAL HEADER
POLARIZATION OPTION A
15 14 13 12 11 10 9 8 7 6 5 4 3 2 1—{11‘ > \f—( L? 1 H7 11 2 H H mm 1 O [ 1:; :3 11 g + / :5 7 U M 7 a O , O a k 0 39 I 1 ) , $1 @1 I \7/ E ' 11: ”3 v A G; i: \ 7( ) ;‘ r %— $1 @1 I \) 1 J 1 x 4 L ' — _J , 1mg @ 1 ’m 5w 0 CD «13‘ /[% g): x *-"‘ $2; @ moleX® » 15 14 13 12 11 10 9 8 7 6 5 1 4 3 2
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34792
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 3
DIMENSION UNITS SCALE
MM ONLY 8:1
DRWN BY DATE
JDUNAJ 2010/06/24
CHK'D BY DATE
BDICK 2010/06/24
APPR BY DATE
SMARCEAU 2011/11/21
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34792-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 4-8CKT VERTICAL HDR SALES DRAWING
PRODUCT CUSTOMER DRAWING
2020/09/18
2020/09/21
2020/09/21
645743
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
G7
REV
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2020/09/21 16:32:34
POST HOLE TABLE
PRESS FIT
DROP IN
DIM 'E'
2.15
2.55
2X 9.61
15.50
2X 3.48
2X 8.04
2X 1.08
2X 2.32
2.00
2X 3.20
11.70
2.55
E2X TYP
0.13F
0.08
G
REFER TO POST
HOLE TABLE
TYP
0.13F-G
1.00
0.08
F
HEADER
CONTACT
REGION
PCB LAYOUT
CONNECTOR MATE SIDE
14.62
0.13
2.00 TYP
8
5.67
TYP2.87
0.30
6.44
2X 8.16
2X 18.33
1
TYP5.55
0.10
3
4 CKT VERTICAL HEADER
9.44
2X 3.05
9.94
0.08
2X 3.73
0.07
2X 14.60
0.10
67
9
DETAIL A
SCALE 30:1
SEE DETAIL A
2X TYP0.50
TYP0.40
0.30ABC AT TIP
HEADER TO PCB
FLUSH MOUNT
6.87
C2 IS ON OPPOSITE SIDE OF C1
2.00
3.00
0.30ABC AT TIP 10
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
PRINTED CIRCUIT
BOARD SHOWN AS
REFERENCE
CLEARANCE FOR TRACE ROUTING0.65
11
1.57
1.35
17 16 15 14 13 12 11 10 9 8 7 6 5 4 3 2 O $~ @ EHE :TDCQHCEDX I H ‘3 7 J 1 A3 \ 1' J ] L: Z/ R>= ® @130 - c /z} % moleX® ><’ x="" x="" g="" :="" -="" -="" 7="" ww="" 7="" v="" |="" 17="" 16="" 15="" 14="" 13="" 12="" 11="" 1o="" 9="" 8="" 7="" 6="" 5="" 1="" 4="" 3="" 2="">
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34792
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 3
DIMENSION UNITS SCALE
MM ONLY 8:1
DRWN BY DATE
JDUNAJ 2010/06/24
CHK'D BY DATE
BDICK 2010/06/24
APPR BY DATE
SMARCEAU 2011/11/21
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34792-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 4-8CKT VERTICAL HDR SALES DRAWING
PRODUCT CUSTOMER DRAWING
2020/09/18
2020/09/21
2020/09/21
645743
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
G7
REV
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2020/09/21 16:32:34
POST HOLE TABLE
DIM 'E'
2.15
2.55
PRESS FIT
DROP IN
2X 14.60
0.10
10.44
0.08
2X 3.73
0.07
9.94
2X 3.05
13 14
15
TYP2.87
0.30
13.35
2X 18.33
6.44
2X 8.16
2
22.62
0.13
2.00 TYP
5
HEADER
CONTACT
REGION
19.70
2X 3.20
2.00
2X 1.08
2X 3.48
2X 8.04
2.55
E2X TYP
0.13F
0.08
G
F
2X 2.32REFER TO POST
HOLE TABLE
TYP
0.13F-G
1.00
0.08
2X 17.61
23.50
CONNECTOR MATE SIDE
PCB LAYOUT
8 CKT VERTICAL HEADER
HEADER TO PCB
FLUSH MOUNT
DETAIL B
SCALE 30:1
DETAIL B
2X TYP0.50
TYP0.40
0.3ABC AT TIP
0.3ABC AT TIP
17
16
1.35
1.57
TYP5.55
0.10 CLEARNACE FOR TRACE ROUTING0.45
PRINTED CIRCUIT
BOARD SHOWN AS
REFERENCE
12
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L

Products related to this Datasheet

CONN HEADER VERT 8POS 2MM
Available Quantity: 122
Unit Price: 2.72
CONN HEADER VERT 8POS 2MM
Available Quantity: 0
Unit Price: 2.21747