UPS Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
Current Rating: 23 A - 58.7 A per power blade
3.81 mm, 5.00 mm and 6.35 mm pitch
Dual blade contact system
Power only or power/signal combinations available
Right-angle and vertical orientations
Rugged screw down and locking clip options
Discrete wire cable assembly with 10-16 AWG wire
“Hinged” for unique mating in any orientation
from 0° to 90° and space confined applications
KEY SPECIFICATIONS
FEATURES & BENEFITS
HIGH-POWER SYSTEMS
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
SERIES PET/PES PETC/PESC MPT/MPS MPTC/MPSC UPT/UPS FMPT/
FMPS UPPT MPPT
PITCH (6.35 mm)
.250"
(6.35 mm) .250" (pwr)
(2.54 mm) .100" (sig)
(5.00 mm)
.1969"
(5.00 mm) .197" (pwr)
(2.00 mm) .079" (sig)
(3.81 mm)
.150"
(5.00 mm)
.1969"
(3.81 mm)
.150"
(5.00 mm)
.1969"
CCC
(1 PIN)* 58.7 A 31.4 A 28.8 A 28.8 A 23 A 26.7 A 21.4 A 23.3 A
CCC
(2 PINS)* 48.5 A 28.0 A 24.7 A 24.7 A 18.6 A 22.9 A 19.8 A 20.5 A
CCC
(3 PINS)* 41.1 A 24.4 A 24.1 A 24.1 A 17.5 A 19.1 A 17.1 A 19.4 A
CREEPAGE (3.66 mm)
.144" (3.66 mm) .144" (2.86 mm)
.113" (2.86 mm) .113" (5.5 mm)
.217"
(6.53 mm)
.257"
(1.91 mm)
.075"
(2.95 mm)
.116"
CLEARANCE (3.31 mm)
.130" (3.31 mm) .130" (2.71 mm)
.106" (2.71 mm) .106" (1.51 mm)
.059"
(2.71 mm)
.106"
(1.51 mm)
.059"
(2.71 mm)
.106"
VAC 725 VAC Signal: 450 VAC
Power: 650 VAC 575 VAC 250 VAC 438 VAC 525 VAC 425 VAC 600 VAC
VDC 1025 VDC Signal: 636 VDC
Power: 919 VDC 812 VDC 354 VDC 620 VDC 742 VDC 600 VDC 848 VDC
CYCLES 100 100 100 100 25 100 100 100
per blade
20-60 A
samtec.com/PowerStrip
Selectively loading contacts achieves
customer specific creepage and
clearance requrements.
Hermaphroditic
options available
(samtec.com?MPPT)
Hinging options available
(samtec.com?FMPT
samtec.com?FMPS)
F-221
I] llllllllllll
UPT
UPPT
UPS
Board Mates:
UPS
Board Mates:
UPPT
Board Mates:
UPT
(9.00)
.354
(6.75)
.266
(9.00)
.354
(9.12)
.359
No. of power pins x
(3.81) .150 + (10.26) .404
No. of power pins x
(3.81) .150 + (10.26) .404
(7.00)
.276
(8.00)
.315
(12.74)
.502
No. of power pins x
(3.81) .150 + (6.76) .266
No. of power pins x
(3.81) .150 + (6.76) .266
AB
(3.81 mm) .150" PITCH • 20 A DUAL BLADE/LEAF POWER SYSTEMS
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
View complete specifications at: samtec.com?UPT & samtec.com?UPS
View complete specifications at: samtec.com?UPPT
samtec.com/PowerStrip
SERIES -NO. OF POSITIONS -01 -TAIL
LENGTH -PLATING
OPTION -RA -SD -"X"R
UPPT
Hermaphroditic –02, –04, –06, –08 01
= (1.60 mm) .062"
Thick PCB
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–T
= Matte Tin
Leave blank
for tube
packaging
–TR
= Tape &
Reel
FR
= Full Reel
Tape & Reel
(must
order max.
quantity per
reel; contact
Samtec for
quantity
breaks)
SERIES -POWER
PINS -LEAD STYLE -TAIL LENGTH -PLATING
OPTION -TAIL -OTHER OPTION
UPT
Terminal
UPS
Socket
02
04
06
08
01
= RA only
03.0
= (03.0 mm) .118"
(UPT–V & UPT–PV only)
04.0
= (04.0 mm) .157"
(UPS–V & UPSPV only)
– 07.0
= (07.0 mm) .276"
(UPS–V & UPSPV only)
01
= Use with
(1.60 mm) .062"
Thick PCB
(–V & –RA only)
03
= Use with
(1.60 mm) .062"
Thick PCB
(–PV only)
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–T
= Matte Tin
(–RA & –PV
options only)
–V
= Vertical (Not available
with –T plating)
–RA
= Right-angle
PV
= Press- fit,
Vertical
LC
= Locking Clip
(Manual placement
required)
Not available with
–PV option
MATED HEIGHT*
UPS
LEAD
STYLE
UPT LEAD
STYLE
03.0
04.0 (7.00) .276
– 07. 0 (10.00) .394
*Processing conditions
will affect mated height.
Note:
Some lengths, styles and
options are non-standard,
non-returnable
LEAD
STYLE A B
04.0 (3.75)
.14 8
(6.75)
.266
– 07. 0 (6.75)
.266
(9.75)
.384
STRIP
STRIP
POWER 20
(6.50)
.256
No. of positions x
(3.81) .150 + (13.87) .546
(8.42)
.332
F-221

Products related to this Datasheet

CONN RCPT 8POS 3.81MM PCB SLDR
Available Quantity: 456
Unit Price: 13.62
MICRO SOCKET POWERSTRIP
Available Quantity: 100
Unit Price: 7.04
MICRO SOCKET POWERSTRIP
Available Quantity: 99
Unit Price: 13.62
SOCKET DUAL LEAF 7POS 15A POWER
Available Quantity: 9
Unit Price: 9.24
MICRO SOCKET POWERSTRIP
Available Quantity: 0
Unit Price: 11.71
MICRO SOCKET POWERSTRIP
Available Quantity: 0
Unit Price: 8.67
MICRO SOCKET POWERSTRIP
Available Quantity: 0
Unit Price: 10.58684