EH Series, QG Panels Product Bulletin Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
@ NEW PRODUCT BULLETIN 598 AUMU.VBEO.DATA EH SERIES CONNECTORS & 06 PANELS _
20170424 update
NPB 598AUDIO, VIDEO, DATA EH SERIES CONNECTORS & QG PANELS
VISIT WWW.SWITCHCRAFT.COM FOR MORE PRODUCTS AND DETAILED SPECIFICATIONS
20170424 update
EH SERIES AUDIO, VIDEO, DATA
NEW PRODUCT BULLETIN 598
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
Empty Q-G® Rack Panels Rack Height Number of Knockouts Tapped 4-40 Holes
QGPK1B 1RU 1X16 NO
QGPK1B440 1RU 1X16 YES
QGPK2B 1.5RU 1X16 NO
QGPK2B440 1.5RU 1X16 YES
QGPK3B 2RU 2X16 NO
QGPK3B440 2RU 2X16 YES
Part
Number
Gang
Size
Finish EH Connector
Holes
Connector
Mounting Hole
WP1S 1 Stainless Steel 0 None
WP1S1 1 Stainless Steel 1 Ø0.138
WP1S1P 1 Stainless Steel 1 #4-40 Thread
WP1B1 1 Black Aluminum 1 Ø0.138
WP1B1P 1 Black Aluminum 1 #4-40 Thread
WP1S2 1 Stainless Steel 2 Ø0.138
WP1S2P 1 Stainless Steel 2 #4-40 Thread
WP1B2 1 Black Aluminum 2 Ø0.138
WP1B2P 1 Black Aluminum 2 #4-40 Thread
WP2S4 2 Stainless Steel 4 Ø0.138
WP2S4P 2 Stainless Steel 4 #4-40 Thread
WP2B4 2 Black Aluminum 4 Ø0.138
WP2B4P 2 Black Aluminum 4 #4-40 Thread
QGPK1B440
Q-PANEL OPTIONS
WP SERIES WALL PLATES
Blank Hole Covers
WP Series wall plates are the perfect solution for anyone
requiring custom connector configurations on standard
size wall plates. Options include single and double gang
with 0, 1, 2, and 4 connector holes. Plates are available
in brushed stainless steel or anodized black aluminum
and with standard or tapped 4-40 connector mounting
holes. Tapped mounting holes allow connectors to be
screwed directly into the plate without the use of a nut
(front mount only).
F Type
EMPTY Q-G® PANELS
Q-G® PANEL OPTIONS
Pre-loaded Q-G® Panels
Hinged Q-G® Panel
NEW OPTION
NEW OPTION
Pre-loaded Q-G® Panels Rack Height Connectors Color
QGPK1DE16FB 1 16 New DE Series Female XLR Connectors Black
QGPK1DE16MB 1 16 New DE Series Male XLR Connectors Black
QGPK1DE8M8FB 1 8 New DE Series Male and 8 New DE Series Female
XLR Connectors Black
The new QGPK1BF1 is a standard 16 knockout Q-G panel ready
to load with needed EH connectors. However, this new model is
hinged so all connections can be accessed easily from the front of
the rack. Because of this configuration and being able to swing
open the QGPK1BF1 does not have a tie-bar in the rear.
New QGPK rack panels come pre-
loaded with three configurations
of the new premium Switchcraft
DE-series XLR connectors. These
three new panels sets provide
a one-stop option for installers
and sound contractors requiring
fast access to all XLR panels.
Panels still have tie bars to keep
the back of the rack clean and
dressed.
NPB 598 NPB 598AUDIO, VIDEO, DATA EH SERIES CONNECTORS & QG PANELS
VISIT WWW.SWITCHCRAFT.COM FOR MORE PRODUCTS AND DETAILED SPECIFICATIONS
20170424 update
EH CONNECTORS
WP SERIES WALL PLATES
Part Number Gang Size Finish EH Connector Holes Connector Mounting Hole
WP1S 1 Stainless Steel 0 None
WP1S1 1 Stainless Steel 1 Ø0.138
WP1S1P 1 Stainless Steel 1 #4–40 Thread
WP1B1 1 Black Aluminum 1 Ø0.138
WP1B1P 1 Black Aluminum 1 #4–40 Thread
WP1S2 1 Stainless Steel 2 Ø0.138
WP1S2P 1 Stainless Steel 2 #4–40 Thread
WP1B2 1 Black Aluminum 2 Ø0.138
WP1B2P 1 Black Aluminum 2 #4–40 Thread
WP2S4 2 Stainless Steel 4 Ø0.138
WP2S4P 2 Stainless Steel 4 #4–40 Thread
WP2B4 2 Black Aluminum 4 Ø0.138
WP2B4P 2 Black Aluminum 4 #4–40 Thread
WP Series wall plates are the perfect solution
for anyone requiring custom connector
configurations on standard size wall plates.
Options include single and double gang
with 0, 1, 2, and 4 connector holes. Plates
are available in brushed stainless steel or
anodized black aluminum and with standard
or tapped 4-40 connector mounting holes.
Tapped mounting holes allow connectors to
be screwed directly into the plate without the
use of a nut (front mount only).
The EH Series is an extensive line of panel mount audio, video
and data connectors used to create custom I/O panels and wall
plates for A/V, pro audio, broadcast, mobile production and
post production installations.
The easiest way to create custom I/O panels and wall
plates
Compatible with Switchcraft® QGPK Series rack
panels and WP Series wall plates
All connectors fit into a standard XLR panel cutout
Available in black or nickel finishes
Custom combinations of EH Series connectors can
be quickly loaded into any of our 1RU (1x16), 1.5RU
(1x16), or 2RU (2x16) QGPK Series panels
Available individually or bagged with mounting
screws
NPB 598AUDIO, VIDEO, DATA EH SERIES CONNECTORS & QG PANELS
VISIT WWW.SWITCHCRAFT.COM FOR MORE PRODUCTS AND DETAILED SPECIFICATIONS
20170424 update
EH SERIES AUDIO, VIDEO, DATA
NEW PRODUCT BULLETIN 598
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
Switch (Momentary Pushbutton)
Fiber Optic (TOSLINK)
Switch (Rectangular Rocker)
USB (A to B)
Fiber Optic (LC) Fiber Optic (ST)Fiber Optic (SC)
USB (B to A)
Firewire 800 Firewire 400
9 Pin DSUB
(Female to Female)
9 Pin DSUB
(Male to Female)
15 Pin DSUB
(Female to Female)
15 Pin DSUB
(Male to Female)
HDMISwitch (Toggle)
EH SERIES AUDIO, VIDEO, DATA
NEW PRODUCT BULLETIN 598
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
Empty Q-Rack Panels Rack Height Number of Knockouts Tapped 4-40 Holes
QGPK1B 1RU 1X16 NO
QGPK1B440 1RU 1X16 YES
QGPK2B 1.5RU 1X16 NO
QGPK2B440 1.5RU 1X16 YES
QGPK3B 2RU 2X16 NO
QGPK3B440 2RU 2X16 YES
Part
Number
Gang
Size
Finish EH Connector
Holes
Connector
Mounting Hole
WP1S 1 Stainless Steel 0 None
WP1S1 1 Stainless Steel 1 Ø0.138
WP1S1P 1 Stainless Steel 1 #4-40 Thread
WP1B1 1 Black Aluminum 1 Ø0.138
WP1B1P 1 Black Aluminum 1 #4-40 Thread
WP1S2 1 Stainless Steel 2 Ø0.138
WP1S2P 1 Stainless Steel 2 #4-40 Thread
WP1B2 1 Black Aluminum 2 Ø0.138
WP1B2P 1 Black Aluminum 2 #4-40 Thread
WP2S4 2 Stainless Steel 4 Ø0.138
WP2S4P 2 Stainless Steel 4 #4-40 Thread
WP2B4 2 Black Aluminum 4 Ø0.138
WP2B4P 2 Black Aluminum 4 #4-40 Thread
QGPK1B440
Q-PANEL OPTIONS
WP SERIES WALL PLATES
Blank Hole Covers
WP Series wall plates are the perfect solution for anyone
requiring custom connector configurations on standard
size wall plates. Options include single and double gang
with 0, 1, 2, and 4 connector holes. Plates are available
in brushed stainless steel or anodized black aluminum
and with standard or tapped 4-40 connector mounting
holes. Tapped mounting holes allow connectors to be
screwed directly into the plate without the use of a nut
(front mount only).
F Type
EH SERIES AUDIO, VIDEO, DATA
NEW PRODUCT BULLETIN 598
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
XLR (3 Pin, Female, No Latch)
3.5mm TRS (1/8” Stereo)
1/4” TS (Mono)
XLR (3 Pin, Female)
BNC
1/4” TRS (Stereo)
XLR (3 Pin Male)
BNC to RCA
1/4” Locking TRS (Stereo)
XLR (3 Pin Gold, Male)
PS/2 (6 Pin DIN) S-Video (4 Pin DIN)
RCA to RCARCA to BNC
RJ45 (CAT 6) RJ45 (CAT 6) Shielded
EH SERIES AUDIO, VIDEO, DATA
NEW PRODUCT BULLETIN 598
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
XLR (3 Pin, Female, No Latch)
3.5mm TRS (1/8” Stereo)
1/4” TS (Mono)
XLR (3 Pin, Female)
BNC
1/4” TRS (Stereo)
XLR (3 Pin Male)
BNC to RCA
1/4” Locking TRS (Stereo)
XLR (3 Pin Gold, Male)
PS/2 (6 Pin DIN) S-Video (4 Pin DIN)
RCA to RCARCA to BNC RJ45 (CAT 6) RJ45 (CAT 6) Shielded
EH SERIES AUDIO, VIDEO, DATA
NEW PRODUCT BULLETIN 598
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
XLR (3 Pin, Female, No Latch)
3.5mm TRS (1/8” Stereo)1/4” TS (Mono)
XLR (3 Pin, Female)
BNC
1/4” TRS (Stereo)
XLR (3 Pin Male)
BNC to RCA
1/4” Locking TRS (Stereo)
XLR (3 Pin Gold, Male)
PS/2 (6 Pin DIN) S-Video (4 Pin DIN)
RCA to RCARCA to BNC
RJ45 (CAT 6) RJ45 (CAT 6) Shielded Mini Display PortUSB 3.0
HDMI* Style
NPB 598 NPB 598AUDIO, VIDEO, DATA EH SERIES CONNECTORS & QG PANELS
VISIT WWW.SWITCHCRAFT.COM FOR MORE PRODUCTS AND DETAILED SPECIFICATIONS
20170424 update
Tini QG (3 Pin Female)
MidiDIN 1.0 / 2.3
EH Series Additional Features Finish Termination Part Number Bagged with 4-40
Mounting Screws
1/4” Locking TRS (Stereo) Nickel Solder Lug E112BL E112LPKG
Black Solder Lug E112BLB E112BLPKG
1/4” Locking TS (Mono) Nickel Solder Lug E111L E111LPKG
Black Solder Lug E111BL E111BLPKG
1/4”TRS (Stereo) Nickel Solder Lug E12B E12PKG
Black Solder Lug E12BB E12BPKG
1/4”TS (Mono) Nickel Solder Lug E11 E11PKG
Black Solder Lug E11B E11BPKG
15-Pin DSUB (Female to Female) Nickel Feedthru EHHD15FF EHHD15FFPKG
Black Feedthru EHHD15FFB EHHD15FFBPKG
15-Pin DSUB (Male to Female) Nickel Feedthru EHHD15MF EHHD15MFPKG
Black Feedthru EHHD15MFB EHHD15MFBPKG
15-Pin DSUB (Male to Male) Nickel Feedthru EHHD15MM EHHD15MMPKG
Black Feedthru EHHD15MMB EHHD15MMBPKG
3.5MM TRS (1/8” Stereo) Nickel Solder Lug EH35MMSSC EH35MMSSCPKG
Black Solder Lug EH35MMSSCB EH35MMSSCBPKG
3.5MM TS (1/8” Mono)
Nickel Solder Lug EH35MMMSC EH35MMMSCPKG
Black Solder Lug EH35MMMSCB EH35MMMSCBPKG
Nickel Feedthru EH35MM2 EH35MM2PKG
Black Feedthru EH35MM2B EH35MM2BPKG
9-Pin DSUB (Female to Female) Nickel Feedthru EHDB9FF EHDB9FFPKG
Black Feedthru EHDB9FFB EHDB9FFBPKG
9-Pin DSUB (Male to Female) Nickel Feedthru EHDB9MF EHDB9MFPKG
Black Feedthru EHDB9MFB EHDB9MFBPKG
9-Pin DSUB (Male to Male) Nickel Feedthru EHDB9MM EHDB9MMPKG
Black Feedthru EHDB9MMB EHDB9MMBPKG
Blank Hole Covers
1 Space Black N/A ECPPKG ECPPKG
2 Space Black N/A ECP2PKG ECP2PKG
4 Space Black N/A ECP4PKG ECP4PKG
8 Space Black N/A ECP8PKG ECP8PKG
BNC Nickel Feedthru EHBNC2 EHBNC2PKG
Black Feedthru EHBNC2B EHBNC2BPKG
BNC (Recessed Front) to BNC Nickel Feedthru EHBNC2R EHBNC2RPKG
BNC (Recessed Front) to BNC Black Feedthru EHBNC2RB EHBNC2RBPKG
NPB 598AUDIO, VIDEO, DATA EH SERIES CONNECTORS & QG PANELS
VISIT WWW.SWITCHCRAFT.COM FOR MORE PRODUCTS AND DETAILED SPECIFICATIONS
20170424 update
EH Series - (continued) Additional Features Finish Termination Part Number Bagged with 4-40
Mounting Screws
BNC to RCA Nickel Feedthru EHBNCRCA EHBNCRCAPKG
Black Feedthru EHBNCRCAB EHBNCRCABPKG
BNC to Solder Lug Nickel Solder Lug EHBNCSC EHBNCSCPKG
Black Solder Lug EHBNCSCB EHBNCSCBPKG
DIN 1.0 / 2.3 Nickel Feedthru EHDIN1023X2 EHDIN1023X2PKG
Black Feedthru EHDIN1023X2B EHDIN1023X2BPKG
Empty Housing
Female-No Latch Nickel N/A EFDH EFDHPKG
Female-Latch Nickel N/A EFH EFHPKG
Male-No Latch Nickel N/A EMH EMHPKG
Female-No Latch Black N/A EFDHB EFDHBPKG
Female-Latch Black N/A EFHB EFHBPKG
Male-No Latch Black N/A EMHB EMHBPKG
F Type Nickel Feedthru EHFF2 EHFF2PKG
Black Feedthru EHFF2B EHFF2BPKG
Fiber Optic (LC) Singlemode Black Feedthru EHLC2 EHLC2PKG
Multimode Black Feedthru EHLC2M EHLC2MPKG
Fiber Optic (SC) Singlemode Black Feedthru EHSC2 EHSC2PKG
Multimode Black Feedthru EHSC2M EHSC2MPKG
Fiber Optic (ST)
Singlemode Nickel Feedthru EHST2 EHST2PKG
Singlemode Black Feedthru EHST2B EHST2BPKG
Multimode Nickel Feedthru EHST2M EHST2MPKG
Multimode Black Feedthru EHST2MB EHST2MBPKG
Fiber Optic (TOSLINK) Black Feedthru EHTL2 EHTL2PKG
Firewire 400 Nickel Feedthru EHFWX2 EHFWX2PKG
Black Feedthru EHFWX2B EHFWX2BPKG
Firewire 800 Nickel Feedthru EHFW800X2 EHFW800X2PKG
Black Feedthru EHFW800X2B EHFW800X2BPKG
HDMI* Style Nickel Feedthru EHHDMI2 EHHDMI2PKG
Black Feedthru EHHDMI2B EHHDMI2BPKG
Midi Coupler Nickel Feedthru EHMIDI2 EHMIDI2PKG
Black Feedthru EHMIDI2B EHMIDI2BPKG
Mini Display Port Nickel Feedthru EHMDP2 EHMDP2PKG
PS/2 (6-Pin DIN) Nickel Feedthru EH6MD2 EH6MD2PKG
Black Feedthru EH6MD2B EH6MD2BPKG
RCA Empty Housing for BP JJ Series Colored
RCA Inserts
Nickel N/A EH1PKG EH1PKG
Black N/A EHB1PKG EHB1PKG
RCA to BNC Nickel Feedthru EHRCABNC EHRCABNCPKG
Black Feedthru EHRCABNCB EHRCABNCBPKG
RCA to RCA Nickel Feedthru EHRCA2 EHRCA2PKG
Black Feedthru EHRCA2B EHRCA2BPKG
RJ45 (CAT 5e) Standard Black Feedthru EHRJ45P5E EHRJ45P5EPKG
Shielded Black Feedthru EHRJ45P5ES EHRJ45P5ESPKG
NPB 598 NPB 598AUDIO, VIDEO, DATA EH SERIES CONNECTORS & QG PANELS
VISIT WWW.SWITCHCRAFT.COM FOR MORE PRODUCTS AND DETAILED SPECIFICATIONS
20170424 update
EH Series - (continued) Additional Features Finish Termination Part Number Bagged with 4-40
Mounting Screws
RJ45 (CAT 5e) ADD ON Standard Black IDC EHRJ45P5EIDC
Shielded Black IDC EHRJ45P5ESIDC
RJ45 (CAT 6) Standard Black Feedthru EHRJ45P6 EHRJ45P6PKG
Shielded Black Feedthru EHRJ45P6S EHRJ45P6SPKG
RJ45 (CAT 6) ADD ON Standard Black IDC EHRJ45P6IDC
Shielded Black IDC EHRJ45P6SIDC
RJ45 (CAT 6a) Standard Black Feedthru EHRJ45P6A EHRJ45P6APKG
Shielded Black Feedthru EHRJ45P6AS EHRJ45P6ASPKG
S-Video (4-Pin DIN) Nickel Feedthru EHSVHS2 EHSVHS2PKG
Black Feedthru EHSVHS2B EHSVHS2BPKG
Switch (Momentary Pushbutton)
SPDT-Black Button Nickel Solder Lug EHPBSMB EHPBSMBPKG
SPDT-Black Button Black Solder Lug EHPNSMBB EHPNSMBBPKG
SPDT-Red Button Nickel Solder Lug EHPBSMR EHPBSMRPKG
SPDT-Red Button Black Solder Lug EHPBSMRB EHPBSMRBPKG
Switch (Rectangular Rocker) DPDT Nickel Solder Lug EHRRSL EHRRSLPKG
DPDT Black Solder Lug EHRRSLB EHRRSLBPKG
Switch (Toggle) DPDT Nickel Solder Lug EHTSL EHTSLPKG
DPDT Black Solder Lug EHTSLB EHTSLBPKG
Tini QG (Female)
Silver Pins Nickel Solder Lug EHT3F EHT3FPKG
Gold Pins Nickel Solder Lug EHT3FAU EHT3FAUPKG
Silver Pins Black Solder Lug EHT3FB EHT3FBPKG
Gold Pins Black Solder Lug EHT3FBAU EHT3FBAUPKG
Silver Pins Nickel Solder Lug EHT4F EHT4FPKG
Gold Pins Nickel Solder Lug EHT4FAU EHT4FAUPKG
Silver Pins Black Solder Lug EHT4FB EHT4FBPKG
Gold Pins Black Solder Lug EHT4FBAU EHT4FBAUPKG
Silver Pins Nickel Solder Lug EHT5F EHT5FPKG
Gold Pins Nickel Solder Lug EHT5FAU EHT5FAUPKG
Silver Pins Black Solder Lug EHT5FB EHT5FBPKG
Gold Pins Black Solder Lug EHT5FBAU EHT5FBAUPKG
Tini QG (Male)
Silver Pins Nickel Solder Lug EHT3M EHT3MPKG
Gold Pins Nickel Solder Lug EHT3MAU EHT3MAUPKG
Silver Pins Black Solder Lug EHT3MB EHT3MBPKG
Gold Pins Black Solder Lug EHT3MBAU EHT3MBAUPKG
Silver Pins Nickel Solder Lug EHT4M EHT4MPKG
Silver Pins Black Solder Lug EHT4MB EHT4MBPKG
Silver Pins Nickel Solder Lug EHT5M EHT5MPKG
NPB 598AUDIO, VIDEO, DATA EH SERIES CONNECTORS & QG PANELS
VISIT WWW.SWITCHCRAFT.COM FOR MORE PRODUCTS AND DETAILED SPECIFICATIONS
20170424 update
EH Series - (continued) Additional Features Finish Termination Part Number Bagged with 4-40
Mounting Screws
Tini QG (Male)
Gold Pins Nickel Solder Lug EHT5MAU EHT5MAUPKG
Silver Pins Black Solder Lug EHT5MB EHT5MBPKG
Gold Pins Black Solder Lug EHT5MBAU EHT5MBAUPKG
Silver Pins Nickel Solder Lug EHT6M EHT6MPKG
Silver Pins Black Solder Lug EHT6MB EHT6MBPKG
Silver Pins Nickel Solder Lug EHT7M EHT7MPKG
Gold Pins Nickel Solder Lug EHT7MAU EHT7MAUPKG
Silver Pins Black Solder Lug EHT7MB EHT7MBPKG
Gold Pins Black Solder Lug EHT7MBAU EHT7MBAUPKG
Silver Pins Nickel Solder Lug EHT8M EHT8MPKG
USB 3.0 Black Feedthru EHUSB3ACAB EHUSB3ACABPKG
Black Feedthru EHUSB3CABA EHUSB3CABAPKG
USB (A to A) Black Feedthru EHUSBAABX EHUSBAABXPKG
USB (A to B) Nickel Feedthru EHUSBAB EHUSBABPKG
Black Feedthru EHUSBABB EHUSBABBPKG
USB (B to A) Nickel Feedthru EHUSBBA EHUSBBAPKG
Black Feedthru EHUSBBAB EHUSBBABPKG
XLR (3-Pin Female)
Silver Pins Nickel Solder Lug E3FSC E3FSCPKG
Gold Pins Nickel Solder Lug E3FSCAU E3FSCAUPKG
Silver Pins Black Solder Lug E3FSCB E3FSCBPKG
Gold Pins Black Solder Lug E3FSCBAU E3FSCBAUPKG
XLR (3-Pin Female-No Latch)
Silver Pins Nickel Solder Lug E3FDSC E3FDSCPKG
Gold Pins Nickel Solder Lug E3FDSCAU E3FDSCAUPKG
Silver Pins Black Solder Lug E3FDSCB E3FDSCBPKG
Gold Pins Black Solder Lug E3FDSCBAU E3FDSCBAUPKG
XLR (3-Pin Female-Screw Terminals)
Silver Pins Nickel Screw Terminals E3FSW E3FSWPKG
Gold Pins Nickel Screw Terminals E3FAUSW E3FAUSWPKG
Silver Pins Black Screw Terminals E3FBSW E3FBSWPKG
Gold Pins Black Screw Terminals E3FBAUSW E3FBAUSWPKG
XLR (3-Pin Male)
Silver Pins Nickel Solder Lug E3MSC E3MSCPKG
Gold Pins Nickel Solder Lug E3MSCAU E3MSCAUPKG
Silver Pins Black Solder Lug E3MSCB E3MSCBPKG
Gold Pins Black Solder Lug E3MSCBAU E3MSCBAUPKG
XLR (3-Pin Male-Screw Terminals)
Silver Pins Nickel Screw Terminals E3MSW E3MSWPKG
Gold Pins Nickel Screw Terminals E3MAUSW E3MAUSWPKG
Silver Pins Black Screw Terminals E3MBSW E3MBSWPKG
Gold Pins Black Screw Terminals E3MBAUSW E3MBAUSWPKG
XLR available in between 3-5 contacts. Consult factory for more information.
* HDMI is a registered trademark of HDMI Licensing, L.L.C. Corporation

Products related to this Datasheet

CONN RCPT MALE XLR 3P SOLDER CUP
Available Quantity: 154
Unit Price: 9.22
CONN PLUG FMALE XLR 3P SLDR CUP
Available Quantity: 149
Unit Price: 7.65
CONN JACK STEREO 6.35MM PNL MNT
Available Quantity: 118
Unit Price: 12.18
EH MOM PSHBTN SW SPD
Available Quantity: 54
Unit Price: 10.93
CONN PLUG FMALE XLR 3P SLDR CUP
Available Quantity: 38
Unit Price: 8.5
CONN PATCHBAY BLANK PANEL 1.75"
Available Quantity: 37
Unit Price: 144.47
CONN JACK STEREO 6.35MM PNL MNT
Available Quantity: 26
Unit Price: 6.69
CONN WALL PLATE SILVER
Available Quantity: 25
Unit Price: 19.33
EH MOM PSHBTN SW/SPD
Available Quantity: 14
Unit Price: 17.64
CONN JACK MONO 6.35MM PNL MNT
Available Quantity: 13
Unit Price: 12.21
EH TOGGLE LOCK DPD
Available Quantity: 13
Unit Price: 10.97
CONN WALL PLATE SILVER
Available Quantity: 13
Unit Price: 19.76
CONN PATCHBAY 3.5" BLANK PANEL
Available Quantity: 12
Unit Price: 218.47
CONN WALL PLATE BLACK
Available Quantity: 11
Unit Price: 24.12
CONN WALL PLATE BLACK
Available Quantity: 9
Unit Price: 22.38
EH ROCKER SW-I/O DPD
Available Quantity: 5
Unit Price: 12.36
CONN RCPT MALE XLR 3P SOLDER CUP
Available Quantity: 0
Unit Price: 7.9652
CONN RCPT MALE XLR 3P SOLDER CUP
Available Quantity: 0
Unit Price: 9.7476
CONN PLUG FMALE XLR 3P SOLDER
Available Quantity: 0
Unit Price: 8.9608
CONN PATCHBAY BLANK PANEL 1.75"
Available Quantity: 0
Unit Price: 82.46
CONN PATCHBAY 3.5" BLANK PANEL
Available Quantity: 0
Unit Price: 94.24
CONN JACK STEREO 6.35MM PNL MNT
Available Quantity: 0
Unit Price: 7.3252
CONN JACK MONO 6.35MM PNL MNT
Available Quantity: 0
Unit Price: 6.6448
CONN JACK MONO 6.35MM PNL MNT
Available Quantity: 0
Unit Price: 6.7128
CONN JACK MONO 6.35MM PNL MNT
Available Quantity: 0
Unit Price: 0
CONN JACK STEREO 6.35MM PNL MNT
Available Quantity: 0
Unit Price: 7.28
CONN PLUG FMALE XLR 3P SCREW
Available Quantity: 0
Unit Price: 15.2584
CONN RCPT MALE XLR 3P GOLD SCREW
Available Quantity: 0
Unit Price: 18.4942
CONN RCPT MALE XLR 3P SILV SCREW
Available Quantity: 0
Unit Price: 15.781
CONN RCPT MALE XLR 3P SILV SCREW
Available Quantity: 0
Unit Price: 15.109
EH MOM PSHBTN SWTCH
Available Quantity: 0
Unit Price: 10.3772
EH MOM PSHBTN SWTCH
Available Quantity: 0
Unit Price: 10.4922
EH MOM PSHBTN SWTCH
Available Quantity: 0
Unit Price: 10.3772
EH MOM PSHBTN SWTCH
Available Quantity: 0
Unit Price: 10.4922
EH MOM PSHBTN SW/SPD
Available Quantity: 0
Unit Price: 9.2463
EH MOM PSHBTN SW/SPD
Available Quantity: 0
Unit Price: 9.1331
EH TOGGLE LOCK DPD
Available Quantity: 0
Unit Price: 9.7444
CONN WALL PLATE BLACK
Available Quantity: 0
Unit Price: 12.5462
CONN WALL PLATE BLACK
Available Quantity: 0
Unit Price: 16.494
CONN WALL PLATE BLACK
Available Quantity: 0
Unit Price: 18.31
CONN WALL PLATE SILVER
Available Quantity: 0
Unit Price: 6.416
CONN WALL PLATE SILVER
Available Quantity: 0
Unit Price: 11.119
CONN WALL PLATE SILVER
Available Quantity: 0
Unit Price: 15.48
CONN WALL PLATE SILVER
Available Quantity: 0
Unit Price: 13.094
CONN WALL PLATE BLACK
Available Quantity: 0
Unit Price: 23.626
CONN WALL PLATE SILVER
Available Quantity: 0
Unit Price: 19.561