1N6073-75 Datasheet by Semtech Corporation

View All Related Products | Download PDF Datasheet
SEMTECH AXIAL LEADED HERMETICALLY SEALED QUICKREFERENCE SUPERFAST RECTIFIER DIODE DATA 0 Very low reverse recovery Time - Vrz = 50 - i50V - Hermeilcoliy sealed in Meioxilils fused metal oxide . IF = l.8A - Low switching losses . Trr = SOnS . Low forward voi’roge drop - VF = 1.2V - Sofi, non-snap off, recovery characteristics ABSOLUTE MAXIMUM RATINGS (@ 25°C unless otherwise specified) 1N6073 1N6074 1N6075 ‘ gym” FFOS FFm FFIS ”n“ Working reverse voltage VRWM 50 100 150 V Repetifive reverse voltage VRRM 50 100 150 V Avera e forward current IF(AV) —-—-— 1 8 ---—---r A (@ 55C lead length: 0375") Repetitive surge current IFRM — 14.0 —-—-r A <@ 55°c.="" lead="" length="0375" )"="" non-r="" 'dve="" surge="" current="" ifsm="" —="" 35.0="" ———=""> A (1p = sum, @ vR & ij) Storage temperature range TSi'G — ~65 to +150 —’ oC Operating temperature range Top ¢-—-—-- -65 to +150 —-> °C MECHANICAL A These products are qualified to j I: MIL-S-19500/503. _ They can be supplied fully released as DIMENSICmg JAN, JANTX, and JANTXV versions. 5 - These products are qualified in Europe a 3— " ‘1‘” "3° j Io DEF STAN 59-61 (PART 80)]029 __ 1 available to F and FX levels. I _c_ D T NOT ES. L LEAD DIAMETER UNCON’YRDLLED E B OVER THIS REGION __ Woigm . 0 Km: © 1997 SEMTECH CORP. 652 MITCHELL ROAD NEWBUFlY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
RECTIFIER, up to 150V, 1.8A, 30ns 1N6073 FF05
1N6074 FF10
1N6075 FF15
January 7, 1998 TEL:805-498-2111 FAX:805-498-3804 WEB:http://www.semtech.com
SEMTECH ELECTRICAL CHARACTERISTICS (@ 25°C unless otherwise specified) 1N6073 1N6074 1N6075 . gym“ FFOS FFIO FFIS ”m Average forward current max. (pcb mounted; TA = 55°C) for sine wave IF(AV) 0.85 A for square wave (d = 0.5) Imw) ‘— 0.90 ————' A Average forward current max. TL = 70°C; L = 0". Ipmv) — 3.0 —* A TL = 55°C; L = 3/8" for sine wave IF(AV) ‘———— 1.7 —’ A for square wave IF(AV) —— 1.8 —-—> A 12: for fusing (c = 8.3116) max. Izt —— 5.0 — A25 Forward voltage drop max. 6311:: 1.5A,Tj =25°C VF _ 1.2 ——> V Reverse current max. @ VRW'M, Tj = 25°C IR — 1.0 — HA @ kam, Tj = 100°C IR ~——-— 50 —> “A Reverse recovery time tn _ 30 ———> 115 0.5A IF, 1.0A IR, 0.25A IRR. Junction capacitance typ. Cj _ 28 ———> pF @VR=5V,f=1MHz THERMAL CHARACTERISTICS 1N6W3 1N6074 1N6075 . Syn” FFOS FF10 FF15 ”mt Thermal resistance - junction to lead Lead length = 0.375" RQJL ¢--—-— 46 °C / W Lead length = .0" RBJL — 13 —’ °C/ W Thermal resistance - junction to amb. ReJA ‘— 95 —- °C / W on 0.06" thick pcb. 1 oz. copper. © 1997 SEMTECH CORP. 652 MITCHELL ROAD NEWBUHY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
RECTIFIER, up to 150V, 1.8A, 30ns 1N6073 FF05
1N6074 FF10
1N6075 FF15
January 7, 1998
SEMTE H 4‘0 IF 3‘2 547’ Typ OT) - 1 C (Am) 24 Mu @‘n . 150'0 1.6 an a I. 2.0 VF Walls) Fig 1. Forward voltage d-up as a fumlim of forward want. 10 ’ Zn (“C/W) 10‘ lo " w m i m “ 10 In so * : (Secs) fig 3A Tmnsiem mama! impedlnce chucluisxic. 10.0 a0 (Wills) 5.0 4.0 2.0 n 50 I20 mo TL (‘CJ fig 2. Maximum power Versus lend Iempenmrc. '0' Ci (9F) 10‘ 10‘ 1 10 ‘ Va (Volts) Fig 4‘ Typical 3mm mm a in mm of men: vnlhge. ©1997 SEMTECH CORP. 652 MITCHELL ROAD NEWBUHY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
RECTIFIER, up to 150V, 1.8A, 30ns 1N6073 FF05
1N6074 FF10
1N6075 FF15
January 7, 1998
SEMTECH I 0,0 0,0 Pr (Waus) 6.0 4.0 2.0 0 0 1.0 2.0 10 4.0 5.0 1mm (Amp!) Fig 5. meanl power dissipalion as a function of forward wmm, for sinusoidal opcration 15.0 12.0 Irma (mp8) 90 6.0 3.0 0 10° 10‘2 x0“ 10° I0‘ 10‘ r (Sccx) Hg 7. Maximum mum forward cum: u a fimclinn or pulse width a: 55“C; Ran. = 45 “CJW: Vaw during 1 - s, 10.0 5.0 Pr (Warm) 5.0 4.0 2.0 u 0 1.0 2.0 3.0 4.0 5.0 lFMV) (Amps) fig 5. Forward power dissipation a: a function of forward 1:0an. for smut: wave operation. 5302 8.0 In“ 60 (Amps) 4.0 10 IO 10 ' 10 10 I0 : (Secs) Fig 3. Maximum repetitive (orward current us a funclion ofpuls: width :4 mouc; Rm. = “WC/w; VRWM during 1 . s. ©1997 SEMTECH CORP. 652 MITCHELL ROAD NEWBUHY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
RECTIFIER, up to 150V, 1.8A, 30ns 1N6073 FF05
1N6074 FF10
1N6075 FF15
January 7, 1998

Products related to this Datasheet

DIODE GEN PURP 50V 3A AXIAL
Available Quantity: 0
Unit Price: 19.49448
DIODE GEN PURP 100V 3A AXIAL
Available Quantity: 0
Unit Price: 19.49448
DIODE GEN PURP 150V 3A AXIAL
Available Quantity: 0
Unit Price: 19.49448
D MET 1.5A SFST 150V HR
Available Quantity: 0
Unit Price: 19.79588
D MET 1.5A SFST 50V HR
Available Quantity: 0
Unit Price: 28.62376
D MET 1.5A SFST 100V HR
Available Quantity: 0
Unit Price: 23.85312
D MET 1.5A SFST 150V HR
Available Quantity: 0
Unit Price: 23.85312
D MET 1.5A SFST 50V HR V
Available Quantity: 0
Unit Price: 36.95068
D MET 1.5A SFST 100V HRV
Available Quantity: 0
Unit Price: 30.79224
D MET 1.5A SFST 150V HRV
Available Quantity: 0
Unit Price: 30.79224