Hinged Container Datasheet by Protektive Pak

Chemical Resistance Reactions Ahphatic Hydrocarbons Moderate Attack Concentrated Acids Shgnt Attack Concentrated Alkalines Shgnt Attack Kerosene Severe Attack Ketones (Acetone) Moderate Attack Mrnera‘ Oil Shgnt Attack OH & Gasoline Moderate Attack FRUIT/(Till! Pill!
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
57020
DATE:
July
2018
CONDUCTIVE VELOSTAT® HINGED CONTAINER
© 2018 DESCO INDUSTRIES INC.
Employee Owned
Features
Conductive Velostat® hinged container
Ideal for storage, kitting, and in-process handling of static-sensitive
assemblies and devices
Made from Velostat® injection-molded, conductive polypropylene
Containers are noncorrosive and lightweight
Molded pin hinge provides better security and reliability than snap hinges
Made in the
United States of America
Specifications and procedures subject to change without notice
Unless otherwise noted, tolerance is ±10%
SPECIFICATIONS
Physical Properties
Property Test Method Value
Hardness ASTM D2240 67-71 Shore D
Maximum Temp. Exposure 180°F
Tensile Strength ASTM D638 2800 - 3000 psi
Flex Modulus ASTM D790 130,00 - 150,000 psi
Electrical Properties
Volume Conductive ASTM D991 <500 ohms/cm
Volume Resistance ANSI/ESD STM11.12 <1 x 104 ohms
Chemical Resistance Reactions
Alcohol Resistant
Aromatic Hydrocarbons Severe Attack
Aliphatic Hydrocarbons Moderate Attack
Concentrated Acids Slight Attack
Concentrated Alkalines Slight Attack
Kerosene Severe Attack
Ketones (Acetone) Moderate Attack
Mineral Oil Slight Attack
Oil & Gasoline Moderate Attack
Part No. Box Size - L x W x D
57020 2.56" x 3.5" x 1.75"
57021 7.0" x 3.5" x 1.0"
57022 7.0" x 5.0" x 0.5"