292207 Datasheet by TE Connectivity AMP Connectors

3 2 1 mm mm 1< memo="" 6mm="" m="" www="" ,="" ,="" rev‘sms="" c)="" ccpvr‘ght="" 7="" 32/7="" all="" ww“="" rbewed="" 3="" ur="" deficrwflcv="" date="" dwn="" afvd="" ,="" seesheu’="" 7="" 7="" 7="" 096="" 32.5="" 306="" 28.5="" 20="" 7729220770="" 4729220770="" 2729220770="" 091="" 31.0="" 29.1="" 27.0="" 19="" 6729220779="" 3729220779="" 1729220779="" 087="" 29.5="" 27.6="" 25.5="" 18="" 6729220778="" 3729220778="" 1729220778="" 082="" 28.0="" 26.1="" 24.0="" 17="" 6729220777="" 3729220777="" 1729220777="" 078="" 26.5="" 24.6="" 22.5="" 16="" 6729220776="" 3729220776="" 1729220776="" 073="" 25.0="" 23.1="" 21.0="" 15="" 6729220775="" 3729220775="" 1729220775="" 069="" 23.5="" 21.6="" 19.5="" 14="" 6729220774="" 3729220774="" 1729220774="" 064="" 22.0="" 201="" 18.0="" 13="" 6729220773="" 3729220773="" 1729220773="" 060="" 20.5="" 18.6="" 16.5="" 12="" 6729220772="" 3729220772="" 1729220772="" 055="" 19.0="" 17.1="" 15.0="" 11="" 6729220771="" 372922071="" 172922071="" 051="" 17.5="" 15.6="" 13.5="" 10="" 6729220770="" 3729220770="" 172920770="" 0.46="" 16.0="" 14.1="" 12.0="" 9="" 5729220779="" 2729220779="" 29220779="" 042="" 115="" 12.6="" 105="" 8="" 5729220778="" 2729220778="" 29220778="" 0.37="" 13.0="" 11.1="" 9.0="" 7="" 5729220777="" 2729220777="" 29220777="" 033115="" 9.6="" 7.5="" 6="" 5729220776="" 2729220776="" 29220776="" 028="" 10.0="" 8.’="" 6.0="" 5="" 5729220775="" 2729220775="" 29220775="" 024="" 8.5="" 6.6="" 4.5="" 4="" 5729220774="" 2729220774="" 29220774="" 019="" 7.0="" 5.’="" 3.0="" 3="" 5729220773="" 2729220773="" 29220773="" 0.16="" 5.5="" 3.6="" 1.5="" 2="" 5729220772="" 2729220772="" 29220772="" wacm="" c="" b="" a="" f08="" blue="" black="" gray=""><9) d1men51on5="" ’="" p/n="" [7="" .1="" ,_="" _="" m.="" _="" .="" .="" dwn="" thl:="" dramm;="" ‘5="" a="" lvvtkolled="" joljvevv="" che'yao="" -="TE" te="" carrccjwmy="" gagmgizgafig="" 635w="" we="" t="" sasak‘="" @121="" 4="" p="" ..="" 1="" 7="" cles="" :7="" product="" spec="" ’06="" 500’?)="" affucat‘="" s‘ec="" 7/7="" 5223="" amj="" wm="" ct="" corrector="" 1="" bmm="" pm?"="" ‘ng‘e="" row="" post="" hkh="" a?="" 'y="" (v)="" a="" np="" ‘3="" jared="" type="" mm="" b="" ww1?="" kwk="" 312e="" natemal="" see/nfi="" 1="" slendte="" 1="" ewsh="" ww="" 0.000000="" a="" 5="" cage="" code="" drawnc="" m:="" 00779©a292207="" 7="" reswcted="" to="" scale="" sheu="" rb="" customer="" drawwc="" 7="" cf="" 2="" r="" [\7="" hausa="" 11m)="" \="">