172006 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
: we DIMENSIONS IN W DO NOT SCALE FWNT 4 x :2 ’9 rt {THIRD ANGLE PROJECTION) I 3 ‘ 2 ‘ 7. r 7 33‘57fiv AMP (Japan) Ud. Q ”71* 5‘1 IA H ‘fifl ALL FNGHYS RESFRVED. AW H PM “171 753715.” AND/ORPAYENTSPENDLNG 9:) WI; .1 @7777“ EJXj‘fi 7 Féé/‘mfl aJL<~~ 33.="" ‘="" m="" eontact="" (="" 2)="" eb“="" $93="" $35?="" 1717l(z)_17oza4-/="" “f="" m="" 9="" ex!="" 72006—/__/="" i="" i="" (if?="" ‘="" i="" e?="" 133="" 2="" f2]="" f¢;/3*‘°'\="" 05003555="" note="" 2)="" 5w="" e‘fi—grfi—="" ‘="" (5.;="" 2)="" t5="" ref="" \="" a="" wrhsee="" note="" i)="" 22$="" 5="" ,="" (7i="" 1="" )="" 05="" —9=";" all="" ”i="" s="" :g‘="" locking="" lle="" g2)="" hou§/n_g="" 6/6="" nylon="" (94="" v-2)="" natural="" 1136;?)="" u7—_//="" '="" ,.="" 172302—421”="" ‘="" [filléilflflfl="" amp="" trade="" mark="" (43¢="" v)’="" h,="" j"=""><1 ,="" 9q="" :="" diode="" mark="" ‘4/7="" notesf/="" recommended="" wire;="" ulioo7="" avg‘zb,‘20="" g="" 2="" recommended="" diode:="" r="" a="" r.="" '="" fl="" 5="" max.="" ~="" g="" ~="" o.77~="" aszd/aj="" i="" 4,14“="" j‘t="" ,_="" a;="" 1841.4="" cutting="" —="" ~="" :fl‘i="" 3="" productspec‘no;="" ”186/23="" _="" ;="" —="" j="" 1-="" aimfié’fim="" iud-lawg’zz/eu="" 4="" lnstruct/on="" sheetno="" is="" 077="" ,7fi777_"uw="" v.="" .="" 4,,="" r,="" .="" ‘="" -mlw="" -‘="" ,="" a="" ‘="" i="" ‘4?="" (number)="" iiiliiifiiflifiw,="" ,="" ,="" f="" wfi1,7="" 4)="" 2'="" a?}fi="" £74="" 1="" 1-="" am="" «materialx="" 7a2”;="" ‘="" 1="" 45%.”="" tolerance="" [="" :="" i'wvw="" 1="" '="" v="" 4.7="" e="" _.v5="" ,="" except="" 1="" 0.3="" v="" i="" 7="" ;="" i)="" 755”="" r—l—‘7filfm;$§="" j="" an="" (finish)="" an="" as="" noted="" j="" idk="" 7!="" 1w.="" name,="" 7\="" )="" \01’)="" f)="" 10="" l’="" “fr,="" i="" 1179'="" f="" c="" rev/semwmhmmm="" 0%="" .="" '3="" mm="" '="" '="" kym/ma="" (spark="" suppresser‘="" connector)="" g="" b="" kfli§ed="" jfir7lé-zfll="" tffigs="" 3=""><&ai%¥ [08’5‘23="" :7="" u="" a":="" size="" ldc="" lig-="" (no.1="" '="" 2‘="" 2’="" '="" 2%3231="" mir="" 7;;="" 41%er="" 15—07“="" '="" “n”="" 4””="" ”35;“="" r="" j="" '="" m="" ’="" 7="" 2="" 0="" 93="" u="" an="" at="" (revision="" record)="" my="" cm="" on:="" a”="" y="" g="" £="" %?="" :7!="" ‘—5————="" '="" c="" i="" amp="" j="" 030-2="" rev.="" 12/74="" 1="" (cuémmer="" drawing)="" $="" %="" e="" r="" ,,="" ,,="" ,="" w,="" ,="" ,="" _,,,1..,,,._,="" mr="" .="" ...="" ,_="" a7,,7w,="" ,="" ,="" ,,,,,a__.,,="" ,="" w="">

Products related to this Datasheet

SPARK SUPPRESSER CONNECTOR
Available Quantity: 4,846
Unit Price: 3.6