U280-010-ST Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE 1- Mung...”
Specifications
10-Port USB Charging Station with Adjustable
Storage, 12V 8A (96W) USB Charger Output
MODEL NUMBER: U280-010-ST
Charges up to 10 electronic devices, including tablets, cell phones and laptops, at the same time via USB
connection. Neatly organizes the devices within its adjustable storage brackets while charging.
Description
Whether you’re at home or in the office, Tripp Lite’s U280-010-ST 10-Port USB Charging Station provides
plenty of ports and power to keep all your devices at 100% capacity. No more peering behind furniture to
find an available outlet or unplugging one device to charge another. You can charge up to ten tablets, cell
phones, laptops and other devices at the same time. It doesn’t require a computer, so you can take it
anywhere AC power is available.
To charge your USB devices, simply plug the included external dual-voltage (100V–240V) power supply
into any NEMA 5-15R outlet, and connect your devices to the available USB ports. The charger protects
against overheating, overcurrent and overcharging—in fact, it stops charging as soon as your devices’
batteries are at full capacity. A front LED indicates the unit is turned on and receiving AC power.
The U280-010-ST delivers up to 5V, 2.4A to each port (5V/1.92A when fully loaded), which is perfect for
charging even battery-intensive devices like the Apple® iPad®. Plus, adjustable brackets on top of the
charger allow it to also act as storage, providing space to neatly organize devices while they charge. You
can adjust the brackets to accommodate the number and size of the devices being charged.
Features
Charges Up to 10 Devices at the Same TimeIdeal for charging tablets, cell phones, laptops and other
devices at home or workConnect devices to unit’s USB ports for proficient chargingCharges anywhere AC
power is available—no computer required
Provides Plenty of Juice for ChargingDelivers up to 5V, 2.4A per port, enough for charging battery-
intensive devices like the Apple iPad*Protects against overheating, overcurrent and overcharging*When
fully loaded the output per port becomes 5V/1.92A
Also Functions as Efficient StorageIncludes 14 adjustable brackets that neatly organize devices while
they chargeBrackets are adjustable to accommodate number and size of devices being charged
Easy to UseIncluded external dual-voltage (100–240V) power supply plugs into any NEMA 5-15R
outletFront LED indicates when unit is turned on and receiving AC power
Highlights
Up to 5V, 2.4A per port for
charging battery-intensive
devices
External dual-voltage power
supply with NEMA 5-15P plug
Protects against overheating,
overcurrent and overcharging
Includes 14 adjustable storage
brackets for organizing devices
Charges anywhere AC power is
available—no computer required
System Requirements
For international use, the P058-
006 (Europe) or P060-006 (UK)
power cords can be purchased
separately
Package Includes
10-Port USB Charging Station
External Power Supply with C6
Inlet (Input: 100–240V, 50/60
Hz, 2A; Max Output: 12V, 8A, 3
ft.)
C5 to 5-15P Power Cord
(14) Storage brackets
Owner's manual
1 / 4
TRIPP°LITE
OVERVIEW
UPC Code 037332190352
Product Type Charging Station
Charging Form Factor Charging Hub
AC Adapter 100-240V, 50/60Hz, 3A; Output: 12V, 8A, 3-ft.
Device Compatibility Phone; Tablet; Amazon Kindle
Technology USB
INPUT
External Power Supply Plug(s) NEMA 5-15P North America
OUTPUT
Output Capacity 96W
Overload Protection Yes
POWER
External Power Supply Input Specs
(V / Hz / A) 100-240V, 50/60Hz, 3.0A MAX
External Power Supply Output
Specs (V / A) 12V/8A
External Power Supply Cord Length
(m.) 1
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.5 x 10mm, Positive Pin, Negative Sleeve
External Power Supply Certifications CCC; CE; FCC; GS; PSE; RoHS; TUV; UL; cUL
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Blue (Power)
CHARGING
Charging Ports / Amps (10) 2.4A
Number of Charging Ports 10
Total Charging Amps 19.2A
Charging Method USB
Total Charging Watts 96
Charging Ports Details USB-A: Up to 5V/2.4A
Charging Port Type (10) USB A (FEMALE)
Charging Method Detail USB-A: 5V/Max 2.4A Apple Fast Charge
2 / 4
TRIPP°LITE
PHYSICAL
Color Black
Material of Construction Polycarbonate
Shipping Dimensions (hwd / cm) 7.90 x 26.90 x 15.60
Shipping Dimensions (hwd / in.) 3.11 x 10.59 x 6.14
Shipping Weight (kg) 1.23
Shipping Weight (lbs.) 2.71
Unit Dimensions (hwd / cm) 2,5 x 23,8 x 13,4
Unit Dimensions (hwd / in.) 1 x 9.4 x 4.7
Unit Packaging Type Box
Unit Weight (kg) 0.26
Unit Weight (lbs.) 0.57
ENVIRONMENTAL
Operating Temperature Range 41 to 95 F (5 to 35 C)
Storage Temperature Range -4 to 122 F (-20 to 50 C)
Relative Humidity 20% to 80% RH, Non-Condensing
Power Consumption (Watts) 34
Power Consumption Detail 34W (Operating) 0.27W (Standby)
CONNECTIONS
Ports 10
Side A - Connector 1 NEMA 5-15P
Side B - Connector 1 (10) USB A (FEMALE)
FEATURES & SPECIFICATIONS
USB Specification USB 2.0 (up to 480 Mbps)
SPECIAL FEATURES
Overcurrent Protection Yes
Overvoltage Protection Yes
GaN Technology No
STANDARDS & COMPLIANCE
Certifications EN 55022: 2010/AC: 2011, EN 55024: 2010, FCC Class B, RoHS, REACH
WARRANTY
3 / 4
Tripp Lite NH WI}
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Product Warranty Period
(Worldwide) 2-year limited warranty
4 / 4

Products related to this Datasheet

BATT CHARGING STATION 12V 2.4A
Available Quantity: 32
Unit Price: 177.65