B004-DPUA4-K Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
4-Port DisplayPort KVM Switch with Audio,
Cables and USB 3.0 SuperSpeed Hub
MODEL NUMBER: B004-DPUA4-K
Control 4 DisplayPort computers using one DisplayPort monitor, USB keyboard and USB mouse. Connect
USB 3.0 peripherals, such as hard drives and webcams, and share them between computers.
Description
The desktop B004-DPUA4-K 4-Port DisplayPort KVM Switch lets you access, control, boot and reboot
four DisplayPort computers using one DisplayPort monitor, USB keyboard and USB mouse. Switching
among DisplayPort computers is quick and simple using keyboard hotkeys or buttons on the unit.
You can also plug microphones and speakers into the 3.5 mm mini-stereo jacks, and the two-port USB 3.0
SuperSpeed hub allows you to connect peripherals, such as a webcam, flash drive, printer or scanner,
and share them among computers. Because the audio and USB 3.0 hub ports can be accessed
independently, you can, for instance, use a printer connected to the hub to print data from one computer
while also listening to music from another computer.
All necessary cables are included. The B004-DPUA4-K supports digital video resolutions up to 2560 x
1600 (including 1080p), 2-channel stereo audio and data transfer rates up to 5 Gbps. The monitor’s EDID
information is sent to the connected computer when selected.
The B004-DPUA4-K is easy to set up with no software to install and supports Windows, Mac, Linux and
Sun. The USB 3.0 hub is backward-compatible with USB 2.0 and USB 1.1 devices.
Features
Access and Control Up to 4 Computers with One KVM Switch
Switch among computers using keyboard hotkeys or front-panel buttons
Monitor's EDID information sent to connected computer when selected
Auto Scan feature cycles among computers at regular intervals for at-a-glance observation of activity
Supports DisplayPort 1.1
Highlights
Connect peripherals to built-in 2-
port USB 3.0 hub
Switch among computers via
front buttons or keyboard
hotkeys
Supports digital video
resolutions up to 2560 x 1600
Supports Displayport 1.1
Includes all necessary
DisplayPort, USB 3.0 and audio
cables
System Requirements
DisplayPort-enabled monitor
USB keyboard and mouse
Speaker and microphone with
3.5 mm mini-stereo plugs (for
audio)
Computer with USB port (need
USB 3.0 port for USB 3.0
speed)
Computer with 3.5 mm mini-
stereo jacks (for audio)
Compatible with all major
operating systems
Package Includes
B004-DPUA4-K 4-Port
DisplayPort KVM Switch
(4) DisplayPort cables, 6 ft.
(4) USB 3.0 Type-A to Type-B
cables, 6 ft.
(4) 3.5 mm mini-stereo cables, 6
ft.
External power supply (Input:
100/240V, 50/60 Hz, 0.8A;
Output: 9V, 2A)
Universal plug adapters (NEMA
1 / 4
Specifications
Independent Audio Switching
3.5 mm mini-stereo speaker and microphone jacks allow sharing of audio equipment among computers
Listen to audio files on one computer while accessing another computer
Supports 2-channel stereo audio
Independent USB 3.0 Peripheral Sharing
2-port USB 3.0 SuperSpeed hub allows connection of peripherals, such as webcams, flash drives,
printers and scanners
Print documents from one computer while accessing another computer
Supports USB 3.0 data transfer rates up to 5 Gbps
Backward compatible with USB 2.0 and USB 1.1 devices
Compatible with All Major Operating Systems
Easy to set up with no software or drivers to install
Supports digital video resolutions up to 2560 x 1600, including 1080p
Works with Windows, Mac, Linux and Sun
All necessary cables included
1-15P, CEE 7/16, BS1363, and
AS3112)
Owner’s manual
OVERVIEW
UPC Code 037332188632
AC Adapter Input: 100-240V, 50/60Hz, 0.8A Output: 9V, 2A
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 127; 200; 208; 220; 230; 240
External Power Supply Input Specs
(V / Hz / A) 100-240V / 50/60Hz / 0.8A
External Power Supply Output
Specs (V / A) 9V/ 2A
External Power Supply Cord Length
(ft.) 6
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.1 x 10mm, Positive Pin, Negative Sleeve
External Power Supply Plug(s) NEMA 1-15P North America; CEE 7/16 Schuko; BS 1363 UK; AS/NZS 3112 Australia
External Power Supply Certifications CE; FCC; UL; cUL; TUV; GS; BS; RCM; CB
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Red (USB); White (Selected PC)
2 / 4
TRIPP°LITE
PHYSICAL
Color Black
Material of Construction SECC
Shipping Dimensions (hwd / cm) 18.80 x 15.75 x 26.92
Shipping Dimensions (hwd / in.) 7.40 x 6.20 x 10.60
Shipping Weight (kg) 2.68
Shipping Weight (lbs.) 5.90
Unit Dimensions (hwd / in.) 1.8 x 8.1 x 3.9
Unit Packaging Type Box
Unit Weight (kg) 0.95
Unit Weight (lbs.) 2.1
ENVIRONMENTAL
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Relative Humidity 0%-90% RH, Non-Condensing
BTUs 22.2 BTU/Hr
Power Consumption (Watts) 6.5
COMMUNICATIONS
IP Remote Access No
CONNECTIONS
Ports 4
PC/Server Connections USB; DisplayPort
Side A - Connector 1 (4) DISPLAYPORT (FEMALE)
Side A - Connector 2 (4) USB 3.0 B (FEMALE)
Side A - Connector 3 (8) 3.5MM (FEMALE)
Side B - Connector 1 DISPLAYPORT (FEMALE)
Side B - Connector 2 (2) USB 3.0 A (FEMALE)
Side B - Connector 3 (2) USB A (FEMALE)
Side B - Connector 4 (2) 3.5MM (FEMALE)
Computer Keyboard and Mouse
Interface USB
Computer Monitor Interface Displayport
Console Keyboard and Mouse
Interface USB
3 / 4
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Console Monitor Interface Displayport
Connector Plating Nickel
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Port Selection Pushbutton; Hotkey
Max Supported Video Resolution 2560 x 1600 @60Hz
Displayport Specification 1.1
USB Hub Ports Yes
Number of USB Hub Ports 2
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
Cat5 KVM Switch No
Technology USB 3.0 (SuperSpeed); USB; DisplayPort; Stereo Audio
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
4 / 4

Products related to this Datasheet

4-PORT DISPLAYPORT KVM SWITCH W
Available Quantity: 4
Unit Price: 595.35