GE-2102, 2103, 1935 Series Datasheet by Amphenol Advanced Sensors

View All Related Products | Download PDF Datasheet
THERMOMETRICS A COMMITMENT TO EXCELLENCE Amphenol
Amphenol
Advanced Sensors
Inline Flow-Through Fluid
Temperature Sensor
Features
High Sensitivity
Wide Application Range
Compact Design
SAE J-1231 Interface
USCAR Sealed Connection System
Available in 3 standard hose sizes
Applications
Engine Coolant Temperature
Battery Pack Coolant Line Temperature
Process Flow Management
HVAC Water Management
Home Appliances
The inline flow-through temperature sensor monitors the temperature of a fluid that passes
through it. A system control module receives this temperature reading and uses a control loop to
control the overall system temperature. This could be engine temperature, heater temperature,
industrial supply temperature, etc.
2
Inline Flow-Through Fluid Temperature
Sensor Specifications
RvT Table
Temp.
(°C)
Resistance
(Ω)
Resistance
Tolerance
(± %)
Temp.
Tolerance
(+°C)
-40 332776 5.95 0.5
-20 96481 4.24 0.5
0 32566 2.71 0.4
20 12486 1.72 0.4
25 10000 1.50 0.3
40 5331 2.11 0.5
60 2490 2.84 0.6
85 1071 3.58 0.8
100 678.1 5.56 1.0
120 338.2 7.00 1.2
Operating Temperature
-40°C to 120°C (-40°F to 248°F)
Storage Temperature
-40°C to 120°C (-40°F to 248°F)
R @ 77°F (25°C)
10 KΩ ± 1.5%
Beta (25/85)°C
3977 K
Housing Material
Polyamide 6/6
Color: black
Weight
GE-2102 ~8g
GE-1935 ~14g
GE-2103 ~26g
Mating Connector
Molex 31403-2100 without CPA Lock
Molex 31403-2110 with CPA Lock
Mechanical
Part No. Hose
Size (in)
SAE J1231
Hose Dash Size
GE-2102 1/2” -8
GE-1935 3/4” -12
GE-2103 1 1/4” -20
Thermistor Material System
Material 1
Typical Circuit Diagram
GE-2I02 -8, 1/2" HOSE (SE-1935 -12‘ 3/ 4-“ HOSE M a 4 u n F (SE-2103 - '20, 1 1/4" HOSE { as n x u x53 [3 u We a: — IL m m ‘ i E T I ll 8‘ ' _ 51 A u :1 E
3
Dimensions are in MM (IN) Dimensions shown are for envelope size, contact
Product Engineering for detailed drawings.
Typical Application
Inline Flow-Through Fluid Temperature
Sensor Dimensions
Amphenol
AAS-920-657C - 05/2017
www.amphenol-sensors.com
© 2017 Amphenol Corporation. All Rights Reserved. Specifications are subject to change without notice.
Amphenol
Advanced Sensors

Products related to this Datasheet

CTS FLOW THROUGH SENSOR
Available Quantity: 1,582
Unit Price: 26.91
INLINE FLUID TEMP SENSOR 1/2"
Available Quantity: 230
Unit Price: 28.74