Arbo™ H124SG Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
I I COVIDIEN I I COVIDIEN
Kendall ECG Electrodes Product Data Sheet
Arbo H124SG Ref. Code: 31.1245.21
www.covidien.com
COVIDIEN, COVIDIEN with logo and ™ marked brands
are trademarks of Covidien AG or an affiliate.
© 2008 Covidien AG or an affiliate. All rights reserved.
31124521e2008-10-06 TY0648 MED 2009 PM 0013
Disclaimer: Specifications and other information presented in this
document are for information purpose only and do not provide
any recommendation or advise of any kind. Data may differ from
actual values quoted here and Tyco / Covidien does not make any
warranties or representations to any characteristics. Subject to
changes without notice.
Covidien (UK) Commercial Ltd
154 Fareham Road
Gosport Hampshire PO13 0AS
United Kingdom
+44 (0) 1329 224226/224411 [t]
+44 (0) 1329 224334/224390 [f]
uksales@covidien.com [e]
1. BASIC PRODUCT INFORMATION
Shape / size (excl. grip) Round / Ø 24 mm
Total product surface (excl. grip) 452 mm2
Gel area 201 mm2
Adhesive area 251 mm2
Sensor area 80 mm2
Product thickness (adapter excluded) 1 mm
Adapter Stud
Integrated lead wire (length / colour)
2. MATERIALS INFORMATION
Backing material Polyethylene foam (PE), white
Adhesive characteristics Medical grade pressure sensitive adhesive
Gel characteristics Conductive and adhesive hydrogel
Supporting / back label Polypropylene film (PP) transparent
Release liner Polyethylene film (PE), one side siliconized
Sensor Polymer Ag/AgCl coated
Adapter / connector Stainless steel
Integrated lead wire jacketing
Integrated lead wire cord
3. ELECTRICAL CHARACTERISTICS
(ANSI/AAMI EC 12, average measured before packaging)
ACZ I impedance (before defibrillation simulation) 220 Ohm
DC offset voltage (before defibrillation simulation) 0.2 mV
SDR (remaining potential after defibrillation simulation) 11 mV
Slope (potential decline after defibrillation simulation) 0.2 mV/s
COIIN (combined offset instability and inner noise) 4 µV
Bias current tolerance (DC offset voltage after DC loading) 6 mV
4. SPECIAL FEATURES
MRI compatibility (< 3T) no
X-ray translucence no
Peel off resistance, max. (from PE foil, 180 °, 50 mm/min, ASTM D1876) 2.5 N
Integrated abrader no
Repositionability no
5. PACKAGING
L x W x H (mm) Content (electrodes) Material
Product packaging (pouch) 220 x 180 50 Paper / PE / Alu / PE
Department packaging (box) 194 x 194 x 240 500 Paper cardboard
Transport packaging (carton) 600 x 400 x 510 6000 Paper cardboard
6. BIOCOMPATIBILITY
Test acc. to DIN ISO 10993 passed
LATEX content no
7. ENVIRONMENT (detailed information related to product
and packaging see “Environmental Declaration”)
Halogenated hydrocarbon content (e.g. PVC) no
Phthalate derivatives content (e.g. DEHP) no
RoHS directive in compliance
8. SHELF LIFE
Product shelf life in an intact, originally sealed packaging 24 months @ 10 … 30 °C
9. LEGAL STATUS
CE Mark according to MDD 93/42/EEC CE marked

Products related to this Datasheet

MUSCLE SENSOR EMG ELECTR 6 PACK
Available Quantity: 74
Unit Price: 6.83