1767 Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
fi'fiflflfll!
Slow Vibration Sensor Switch (Hard to trigger)
PRODUCT ID: 1767
Description
The "poor man's" accelerometer/motion sensor! These spring-vibration switches are low sensitivity non-directional
vibration induced trigger switches. Inside is a stiff spring coiled around a long metal pin. When the switch is moved,
the spring touches the center pole to make contact. So, when there's motion, the two pins will act like a closed
switch. When everything is still, the switch is open. Great for basic projects and wearables!
We also have a version with a less stiff spring which makes it a little easier to trigger, and a version with a very soft
spring which makes it much easier to trigger!
TechnicalDetails
Electrical characteristics:
o Maximum Voltage: 12V
o Contact Resistance: <10 ohm
o Contact Time: 2 ms
o Maximum Current: 20mA
o Insulation Resistance: >10M ohm
o Temperature Range: -40 to 80ºC
o Operating lifespan: 100,000 cycles
o Diameter: 5mm/0.2"
o Height (w/ pins): 21mm/0.8"
o Height (w/o pins): 11mm/0.4"
o Weight: 0.30g
EngineeredinNYCAdafruit®https://www.adafruit.com/product/17675517

Products related to this Datasheet

SLOW VIBRATION SENSOR SWITCH (HA
Available Quantity: 677
Unit Price: 1.4