ASX Series, High Output Brochure Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
gu dIO m ASX05404-HD-R ASX05408-HD-R ASX08604-SW-R ASX08804-TP-R ASX08808-TP-R Q ASX10104-SPD-R ASX10108-SPD-R K_/ rulmlu Int-lllllhlnllm nmmmmmmr mnmu nun mam-mum mm m. In B 5 I mum mum. mum-nu “:an mum mum-1 urn-mum mun-n: mum us autumnal—Incl Rw‘wu Wu n. 9... mm nan-nuns". flan-m mmmm m nummnmm mun.
The ASX05404-HD-R and ASX05408-HD-R can produce sound which
rivals high fidelity floor standing speakers, in a 54 mm diameter
package with 40 watt max power handling! An integrated M4 thread
allows for easy mounting bracket attachment to reinforce the 3M™ VHB™
double-sided tape. Available in 4 and 8 ohm versions.
PUI Audios all-new large, high output Sound eXciters are designed for
applications that demand loud sound with high fidelity, while remaining
completely hidden.
High Output Audio Sound eXciters
High Output Audio Sound eXciters
High Output Audio Sound eXciters
The ASX08604-SW-R subwoofer eXciter has a 50W max power
handling and is designed for subsonic and tactile applications,
replacing an 8” subwoofer in a one cubic foot enclosure (or
larger). Frequency response extends to below 20 Hz and an
integrated mounting plate facilitates mechanical connection.
The ASX08804-TP-R and ASX08808-TP-R feature 20W max
power handling and are purpose-built for use in applications with
high SPL requirements. A unique tripod frame design allows for
extended excursion, creating great bass output, and the 3M™
VHB™ mounts can be bracket-reinforced using the M3 threads.
The ASX10104-SPD-R or ASX10108-SPD-R spider eXciters
feature Four support arms, with peel-and-stick 3M™ VHB™ pads for
quick attachment, to allow for maximum movement and superior
bass. Spring-loaded push terminals make amplifier wire connec-
tions a breeze. An integrated M3 thread allows for mechanical
mounting to create even more structural rigidity, while the 30W
max power handling supports even the largest application.

Products related to this Datasheet

EXCITER 8 OHM 104DB
Available Quantity: 599
Unit Price: 31.66
EXCITER 4 OHM 107DB
Available Quantity: 366
Unit Price: 31.66
EXCITER 4 OHM 106DB
Available Quantity: 81
Unit Price: 25.78
EXCITER 8 OHM 102DB
Available Quantity: 50
Unit Price: 29.22
EXCITER 4 OHM 80DB
Available Quantity: 37
Unit Price: 42.71
EXCITER 8 OHM 103DB
Available Quantity: 0
Unit Price: 23.43
EXCITER 4 OHM 105DB
Available Quantity: 0
Unit Price: 26.56