2903779 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% II 356” 96545” 4 046 7
https://www.phoenixcontact.com/pi/products/2903779
08/30/2019Page1/4
Interface module-VIP-2/PT/D15SUB/M-2903779
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35
rails, 15-pos.
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356796545
Technical data
Dimensions
Width 46.9 mm
Height 72.1 mm
Depth 63 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
General
Nominal voltage UN25 V AC
60 V DC
Max. perm. current (per branch) 2 A
Number of positions 15
Status display No
Mounting position any
Connection data
Connection name Field level
Connection method Push-in connection
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2903779
08/30/2019Page2/4
Interface module-VIP-2/PT/D15SUB/M-2903779
Technical data
Connection data
Stripping length 8 mm
Conductor cross section solid 0.14 mm² ... 2.5 mm²
Conductor cross section flexible 0.14 mm² ... 2.5 mm²
Conductor cross section AWG 26 ... 14
Connection data 2
Connection name Controller level
Connection method D-SUB pin strip
Number of connections 1
Number of positions 15
Standards and Regulations
Connection in acc. with standard CSA
Standards/regulations IEC60664
DINEN50178
Rated surge voltage 1.2 kV
Degree of pollution 2
Overvoltage category II
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / CSAus / EAC / EAC / cULus Recognized / cCSAus
Ex Approvals
Approval details
CSA http://www.csagroup.org/services-industries/product-listing/ 2122203
 
Nominal voltage UN 105 V
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/2903779
08/30/2019Page3/4
Interface module-VIP-2/PT/D15SUB/M-2903779
Approvals
 
Nominal current IN 2 A
mm²/AWG/kcmil 26-14
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
 
Nominal voltage UN 125 V
Nominal current IN 2 A
mm²/AWG/kcmil 26-14
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
 
Nominal voltage UN 125 V
Nominal current IN 2 A
mm²/AWG/kcmil 26-14
CSAus http://www.csagroup.org/services-industries/product-listing/ 2122203
 
Nominal voltage UN 105 V
Nominal current IN 2 A
mm²/AWG/kcmil 28-14
EAC  EAC-Zulassung
EAC RU C-
DE.A*30.B.01742
cULus Recognized  
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2903779
08/30/2019Page4/4
Interface module-VIP-2/PT/D15SUB/M-2903779
Approvals
cCSAus  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

INTERFACE MOD DSUB MALE 15POS
Available Quantity: 0
Unit Price: 76.8