2302748 Datasheet

PHENIX CONTACT 4 ”0 II II 17913 910471 08/24/2019 Page 1 /3
https://www.phoenixcontact.com/pi/products/2302748
08/24/2019Page1/3
Front adapters-FLKM 50-PA-AB/1756/IN/EXTC-2302748
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
VARIOFACE front adapters, for Allen Bradley ControllLogix and Honeywell PlantScape, input card IB 32.
The front adapters are pushed into the high 1756-TBE hoods (not supplied as standard).
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4017918910471
Technical data
Note
Note Do not connect adjacent channels to SELV/ PELV and voltages
dangerous to the touch.
No additional touch protection is required when using a SELV/PELV
voltage (≤ 25VAC or 60VDC).
At least one functional insulation against adjacent modules is complied
with (in the support rail direction). If the application has stricter
requirements for the insulation (basic insulation or reinforced insulation),
they must be realized by applying suitable measures (e.g. partition
plates).
Ambient conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Maximum altitude ≤ 2000 m
Degree of protection IP00
≥ IP54 (Installation location)
General
Max. permissible operating voltage 25 V AC
60 V DC
Max. permissible current 1 A (per path)
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/2302748
08/24/2019Page2/3
Front adapters-FLKM 50-PA-AB/1756/IN/EXTC-2302748
Technical data
General
Mounting position any
Assembly instructions In rows with zero spacing
Nominal operating mode 100% operating factor
Standards and Regulations
Connection in acc. with standard CUL
Designation Air clearances and creepage distances between the power circuits
Standards/regulations DINEN50178
Rated insulation voltage 63 V
Rated surge voltage 0.6 kV
Insulation Functional insulation
Pollution degree 2
Overvoltage category II
Connection data
Connection name Controller level
Channels which can be connected 32
Connection data 2
Connection name Field level
Connection method IDC/FLK pin strip
Number of connections 1
Number of positions 50
Pitch 2.54 mm
Connection data 3
Connection name Supply
Connection method Screw connection
Conductor cross section solid 0.14 mm² ... 1.5 mm²
Conductor cross section flexible 0.14 mm² ... 1.5 mm²
Conductor cross section AWG 28 ... 16
Supported controller
Controller ALLEN-BRADLEY ControlLogix
- suitable I/O card 1756-IB32
Controller HONEYWELL Experion PKS C200
- suitable I/O card TC-IDD 321
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2302748
08/24/2019Page3/3
Front adapters-FLKM 50-PA-AB/1756/IN/EXTC-2302748
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / EAC / cULus Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
 
Nominal voltage UN 125 V
Nominal current IN 1 A
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
 
Nominal voltage UN 125 V
Nominal current IN 1 A
EAC RU C-
DE.A*30.B.01742
cULus Recognized  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com