1702610 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% 4 046356 599498
https://www.phoenixcontact.com/pi/products/1702610
09/08/2019Page1/7
PCB terminal block-PTQ 0,3/ 2-2,5 THR R32-1702610
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB terminal block, nominal current: 4 A, pitch: 2.5 mm, number of positions: 2, connection method:
Displacement connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black
Your advantages
Connection without conductor pretreatment for huge time savings
Finger-operated QUICKON insulation displacement connection enables repeated conductor connection
Designed for integration into the SMT soldering process
Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
Anti-rotation pin supports positioning on the PCB
Key Commercial Data
Packing unit 250 pc
Minimum order quantity 250 pc
GTIN
GTIN 4046356599498
Technical data
Dimensions
Length [ l ] 17.55 mm
Pitch 2.5 mm
Dimension a 2.5 mm
Width [ w ] 7 mm
Height 8 mm
Height [ h ] 8 mm
Solder pin [P] 2 mm
Pin spacing 2.5 mm
Hole diameter 1.1 mm
General
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1702610
09/08/2019Page2/7
PCB terminal block-PTQ 0,3/ 2-2,5 THR R32-1702610
Technical data
General
Range of articles PTQ 0,3/..-THR
Insulating material group IIIa
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 200 V
Nominal current IN4 A
Nominal cross section 0.34 mm²
Maximum load current 4 A
Insulating material LCP
Flammability rating according to UL 94 V0
Number of positions 2
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 0.34 mm²
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 0.34 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 22
Wire diameter incl. insulation 1.6 mm (Terminal block is tested with PVC insulation - other insulation
materials available on request)
Standards and Regulations
Connection in acc. with standard CUL
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
@ . _ .Yolgolglwéé‘Qoéq 4.: , {r
https://www.phoenixcontact.com/pi/products/1702610
09/08/2019Page3/7
PCB terminal block-PTQ 0,3/ 2-2,5 THR R32-1702610
Dimensional drawing
mm
https://www.phoenixcontact.com/pi/products/1702610
09/08/2019Page4/7
PCB terminal block-PTQ 0,3/ 2-2,5 THR R32-1702610
Drilling diagram
Current strength [A] 129 8 I 7 \ \ «~ \ s \ \ 5 ~ \ p 2 \ 1 . = 0.34 mm” o 1 1 1 \ 0 20 40 60 80 100 -—> Ambient temperature [”0] ———‘\ u>TF1xAi 1 '25" 69 I 0.65 2,25
https://www.phoenixcontact.com/pi/products/1702610
09/08/2019Page5/7
PCB terminal block-PTQ 0,3/ 2-2,5 THR R32-1702610
Diagram
Type: PTQ 0,3/..-2,5(-L) THR R32
Dimensional drawing
Approvals
Approvals
Approvals
CCA / IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC / cULus Recognized
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1702610
09/08/2019Page6/7
PCB terminal block-PTQ 0,3/ 2-2,5 THR R32-1702610
Approvals
Ex Approvals
Approval details
CCA CCA/ DE1 34151
 
Nominal voltage UN 130 V
Nominal current IN 4 A
mm²/AWG/kcmil 0.2
IECEE CB Scheme http://www.iecee.org/ DE1-55832
 
Nominal voltage UN 130 V
Nominal current IN 4 A
mm²/AWG/kcmil 0.2
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40034315
 
Nominal voltage UN 130 V
Nominal current IN 4 A
mm²/AWG/kcmil 0.2
EAC  B.01742
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-20110108
 B
Nominal voltage UN 150 V
Nominal current IN 2 A
mm²/AWG/kcmil 24
https://www.phoenixcontact.com/pi/products/1702610
09/08/2019Page7/7
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK 2POS SIDE ENT 2.5MM PCB
Available Quantity: 5,250
Unit Price: 1.0648