1418853 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' 6A Ethernet , CC {ink IE 4 046355 536660
https://www.phoenixcontact.com/pi/products/1418853
09/23/2019Page1/3
RJ45 male insert-VS-08-RJ45-10G/C-1418853
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Male insert RJ45, CAT6A, 10 Gigabit
Key Commercial Data
Packing unit 5 pc
GTIN
GTIN 4046356536660
Technical data
Mechanical characteristics
Number of positions 8
Connection profile RJ45
Shielded yes
Insertion/withdrawal cycles ≥ 750
Connection method IDC connection technology
Type of contact Crimp contacts
Connection cross section AWG 24 ... 27 (flexible)
Cable outlet straight
Color yellow
Wire diameter including insulation 0.9 mm ... 1 mm
Insulation resistance min. 100 MΩ (100VDC)
Degree of protection IP20
No. of cable outlets 1
Ambient conditions
Ambient temperature (operation) -25 °C ... 60 °C
PHGNIX CONTACT 11_7 “ 30,2 1 ‘s,1_ ‘ 17,5 a: I 03 w .- co” _ ,ili —f @
https://www.phoenixcontact.com/pi/products/1418853
09/23/2019Page2/3
RJ45 male insert-VS-08-RJ45-10G/C-1418853
Technical data
Material data
Flammability rating according to UL 94 V2
Contact carrier material PC
Contact material Phosphor bronze
Contact surface material Gold
Height 12.9 mm
Electrical characteristics
Number of positions 8
Nominal voltage UN48 V
Nominal current IN1.75 A
Transmission characteristics (category) CAT6A
GRP transmission properties CAT6A CAT6A
Frequency range to 500 MHz
Overvoltage category I
Rated voltage (III/3) 72 V (DC)
Standards and Regulations
Flammability rating according to UL 94 V2
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Dimensional drawing
RJ45 male insert
[mafia-e:
https://www.phoenixcontact.com/pi/products/1418853
09/23/2019Page3/3
RJ45 male insert-VS-08-RJ45-10G/C-1418853
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
EAC  B.01742
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CONN MOD PLUG 8P8C SHIELDED
Available Quantity: 0
Unit Price: 15.27