1407473 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CON'I'ACI' CK“: ( SFIEHPWV 7 Ethernet “""" CC -Ll'nk IE 4 046355 776714
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page1/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Network cable, Ethernet CAT6A (10 Gbps), CC-Link IE CAT6A (10 Gbps), 8-position, PUR, water blue RAL
5021, shielded, Plug straight M12 SPEEDCON / IP67, coding: X, on Plug straight RJ45 / IP20, cable length: 5
m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356776714
Technical data
Dimensions
Length of cable 5 m
Ambient conditions
Degree of protection IP65 (M12 connector)
IP67 (M12 connector)
IP20 (RJ45 connector)
Ambient temperature (operation) -25 °C ... 90 °C (M12 connector)
-20 °C ... 70 °C (RJ45 connector)
General data
Note Further products with variable cable type and variable cable length can
be found in the accessories section
Rated current at 40°C 0.5 A
Rated voltage 48 V AC
60 VDC
Number of positions 8
Signal type/category Ethernet CAT6A, 10 Gbps
CC-Link IE CAT6A, 10 Gbps
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page2/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Technical data
General data
Standards/regulations M12 connector IEC61076-2-109
Contact material CuSn
Contact carrier material PP
Contact surface material Ni/Au
Housing material Plastic
Characteristics head 1
Head type Plug straight M12 SPEEDCON / IP67
No. of positions (pin connector pattern) 8
Coding X (Data)
Color black
Material (component) CuZn (Contact)
Ni/Au (Contact surface)
PP (Contact carriers)
TPU, hardly inflammable, self-extinguishing (Grip)
Zinc die-cast, nickel-plated (Screw connection)
Insulation resistance ≥ 100 MΩ
Insertion/withdrawal cycles ≥ 100
Torque 0.4 Nm
Ambient temperature (operation) -25 °C ... 90 °C
Characteristics head 2
Head type Plug straight RJ45 / IP20
No. of positions (pin connector pattern) 8 (8)
Color gray
gray / black
Material (component) CuSn (Contact)
Ni/Au (Contact surface)
PC (Contact carriers)
PA (Housing)
Insertion/withdrawal cycles ≥ 750
Ambient temperature (operation) -25 °C ... 60 °C
Standards and Regulations
Standard designation M12 connector
Standards/regulations IEC61076-2-109
Cable
Cable type Ethernet 10 Gbit
Cable type (abbreviation) 94F
UL AWM style 20963 (80°C/30 V)
Signal type/category Ethernet CAT6A, 10 Gbps
Cable structure 4x2xAWG26/7; S/FTP
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page3/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Technical data
Cable
Conductor cross section 4x 2x 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.16 mm
Core diameter including insulation 1.04 mm
Wire colors white/blue-blue, white/orange-orange, white/green-green, white/brown-
brown
Twisted pairs 2 cores to the pair
Type of pair shielding Aluminum-lined foil
Overall twist 4 pairs for core
Shielding Tinned copper braided shield
Optical shield covering 70 %
External sheath, color water blue RAL 5021
Outer sheath thickness 0.65 mm
External cable diameter D 6.4 mm ±0.2 mm
Minimum bending radius, fixed installation 4 x D
Minimum bending radius, flexible installation 8 x D
Tensile strength GRP ≤ 100 N
Cable weight 42 kg/km
Outer sheath, material PUR
Material conductor insulation Foamed PE
Conductor material Bare Cu litz wires
Insulation resistance ≥ 500 MΩ*km
Loop resistance ≤ 290.00 Ω/km
Cable capacity 47 nF/km
Wave impedance 100 Ω ±5 Ω (at 100 MHz)
Near end crosstalk attenuation (NEXT) 75.3 dB (with 1 MHz)
66.3 dB (at 4 МHz)
61.8 dB (at 8 МHz)
60.3 dB (at 10 MHz)
57.2 dB (at 16 MHz)
55.8 dB (at 20 МHz)
54.3 dB (at 25 MHz)
52.8 dB (at 31.25 МHz)
48.4 dB (at 62.5 МHz)
45.3 dB (at 100 MHz)
40.8 dB (at 200 MHz)
39.3 dB (at 250 MHz)
38.1 dB (at 300 MHz)
36.3 dB (at 400 MHz)
34.8 dB (at 500 MHz)
Power-summated near end crosstalk attenuation (PSNEXT) 72.3 dB (with 1 MHz)
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page4/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Technical data
Cable
63.3 dB (at 4 МHz)
58.8 dB (at 8 МHz)
57.3 dB (at 10 MHz)
54.2 dB (at 16 MHz)
52.8 dB (at 20 МHz)
51.3 dB (at 25 MHz)
49.9 dB (at 31.25 МHz)
45.4 dB (at 62.5 МHz)
42.3 dB (at 100 MHz)
37.8 dB (at 200 MHz)
36.3 dB (at 250 MHz)
35.1 dB (at 300 MHz)
33.3 dB (at 400 MHz)
31.8 dB (at 500 MHz)
Attenuation 3.1 dB (with 1 MHz)
5.7 dB (at 4 МHz)
8 dB (at 8 МHz)
8.9 dB (at 10 MHz)
11.2 dB (at 16 MHz)
12.6 dB (at 20 МHz)
14.1 dB (at 25 MHz)
15.8 dB (at 31.25 МHz)
22.5 dB (at 62.5 МHz)
28.7 dB (at 100 MHz)
41.4 dB (at 200 MHz)
46.6 dB (at 250 MHz)
51.4 dB (at 300 MHz)
60.1 dB (at 400 MHz)
67.9 dB (at 500 MHz)
Return loss (RL) 20 dB (with 1 MHz)
23 dB (at 4 МHz)
24.5 dB (at 8 МHz)
25 dB (at 10 MHz)
25 dB (at 16 MHz)
25 dB (at 20 МHz)
24.2 dB (at 25 MHz)
23.3 dB (at 31.25 МHz)
20.7 dB (at 62.5 МHz)
19 dB (at 100 MHz)
16.4 dB (at 200 MHz)
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page5/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Technical data
Cable
15.6 dB (at 250 MHz)
15.6 dB (at 300 MHz)
15.6 dB (at 400 MHz)
15.6 dB (at 500 MHz)
Signal runtime 5.13 ns/m
Shield attenuation ≥ 80 dB (at 30 ... 100 MHz)
Nominal voltage, cable ≤ 100 V
Test voltage Core/Core 700 V (50 Hz, 1 min.)
Test voltage Core/Shield 700 V (50 Hz, 1 min.)
Flame resistance according to IEC60332-1-2
Halogen-free according to IEC 60754-1
Resistance to oil in accordance with DINEN60811-2-1
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
-20 °C ... 80 °C (cable, flexible installation)
Ambient temperature (installation) -20 °C ... 80 °C
Ambient temperature (storage/transport) -20 °C ... 80 °C
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page6/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Schematic diagram
Connector pin assignment plug RJ45
NFQ [Eco 47,3 «F: of pa 134
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page7/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Dimensional drawing
Plug, M12 x 1, straight, shielded
Dimensional drawing
RJ45 connector, IP20
mmauauM-A M12 Lama-e: RJ45 ,_‘4 1mm 2 06 3 WHIGN 6 GM 5 WHIBU 4 BU 7 WH/BN 8 EN
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page8/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Circuit diagram
Contact assignment of the M12 and RJ45 plug
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page9/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Schematic diagram
Pin assignment of M12 plug, 8-pos., X-coded, pin side view
[928m
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page10/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Cable cross section
Ethernet 10 Gbit[94F]
Approvals
Approvals
Approvals
UL Listed / cUL Listed / cULus Listed
Ex Approvals
Approval details
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1407473
09/13/2019Page11/11
Network cable-NBC-MSX/ 5,0-94F/R4AC SCO-1407473
Approvals
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335024
 
Nominal voltage UN 30 V
Nominal current IN 0.5 A
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335024
 
Nominal voltage UN 30 V
Nominal current IN 0.5 A
cULus Listed  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

NETWORK CABLE
Available Quantity: 10
Unit Price: 162.95