1407362 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' @ ‘ ”HIM/V Ethernet “'- «— \1 g. m o H 4 o— m— m— b m m 04/15/2021 Page 1 /9
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page1/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Network cable, Ethernet CAT5 (100 Mbps), 4-position, PUR, water blue RAL5021, shielded, Plug straight
M12 SPEEDCON / IP67, coding: D, on Plug straight RJ45 / IP20, cable length: 5 m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356774901
Technical data
Dimensions
Length of cable 5 m
Ambient conditions
Degree of protection IP65 (M12 connector)
IP67 (M12 connector)
IP20 (RJ45 connector)
General data
Note Further products with variable cable type and variable cable length can
be found in the accessories section
Rated current at 40°C 1 A
Rated voltage 48 VAC
60 VDC
Number of positions 4
Signal type/category Ethernet CAT5 (IEC11801), 100 Mbps
Standards/regulations M12 connector IEC61076-2-101
Contact material CuSn
Contact carrier material TPU GF
Contact surface material Ni/Au
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page2/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Technical data
General data
Housing material Plastic
Transmission characteristics (category) CAT5
Transmission speed 100 Mbps
Characteristics head 1
Head type Plug straight M12 SPEEDCON / IP67
No. of positions (pin connector pattern) 4
Coding D (Data)
Color black
Material (component) CuZn (Contact)
Ni/Au (Contact surface)
PA (Contact carriers)
TPU, hardly inflammable, self-extinguishing (Grip)
Zinc die-cast, nickel-plated (Screw connection)
Insulation resistance ≥ 100 MΩ
Insertion/withdrawal cycles ≥ 100
Torque 0.4 Nm
Ambient temperature (operation) -25 °C ... 90 °C
Characteristics head 2
Head type Plug straight RJ45 / IP20
No. of positions (pin connector pattern) 4 (8)
Color gray
Material (component) CuSn (Contact)
Ni/Au (Contact surface)
PC (Contact carriers)
PA (Housing)
Insertion/withdrawal cycles ≥ 750
Ambient temperature (operation) -25 °C ... 60 °C
Standards and Regulations
Standards/specifications M12 connector IEC61076-2-101
Cable
Cable type Ethernet flexible CAT5, 2-pair
Cable type (abbreviation) 93E
UL AWM style 20963 (80°C/30 V)
Signal type/category Ethernet CAT5 (IEC11801), 100 Mbps
Cable structure 2x2xAWG26/7; SF/UTP
Conductor cross section 2x 2x 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.16 mm
Core diameter including insulation 0.98 mm
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page3/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Technical data
Cable
Wire colors white/orange-orange, white/green-green
Twisted pairs 2 cores to the pair
Overall twist Two pairs with two fillers to the core
Shielding Aluminum-coated foil, tinned copper braided shield
Optical shield covering 70 %
External sheath, color water blue RAL5021
Outer sheath thickness 1.2 mm
External cable diameter D 6.4 mm ±0.2mm
Minimum bending radius, fixed installation 4 x D
Minimum bending radius, flexible installation 8 x D
Tensile strength GRP ≤ 80 N
Cable weight 42 kg/km
Outer sheath, material PUR
Material conductor insulation Foamed PE
Conductor material Bare Cu litz wires
Standards/specifications Electrical requirements EN50288-2-2
Insulation resistance ≥ 500 MΩ*km
Loop resistance ≤ 290.00 Ω/km
Cable capacity approx. 45 nF/km (at 1 kHz)
Wave impedance 100 Ω ±5Ω (at 100 MHz)
Near end crosstalk attenuation (NEXT) 65.3 dB (with 1 MHz)
56.3 dB (at 4 МHz)
50.3 dB (at 10 MHz)
47.2 dB (at 16 MHz)
45.8 dB (at 20МHz)
42.9 dB (at 31.25МHz)
38.4 dB (at 62.5МHz)
35.3 dB (at 100 MHz)
Power-summated near end crosstalk attenuation (PSNEXT) 62.3 dB (with 1 MHz)
53.3 dB (at 4 МHz)
47.3 dB (at 10 MHz)
44.2 dB (at 16 MHz)
42.8 dB (at 20МHz)
39.9 dB (at 31.25МHz)
35.4 dB (at 62.5МHz)
32.3 dB (at 100 MHz)
Attenuation 3.2 dB (with 1 MHz)
6 dB (at 4 МHz)
9.5 dB (at 10 MHz)
12.1 dB (at 16 MHz)
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page4/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Technical data
Cable
13.6 dB (at 20МHz)
17.1 dB (at 31.25МHz)
24.8 dB (at 62.5МHz)
32 dB (at 100 MHz)
Return loss (RL) 23 dB (at 4 МHz)
24.1 dB (at 8МHz)
25 dB (at 10 MHz)
25 dB (at 16 MHz)
25 dB (at 20МHz)
23.6 dB (at 31.25МHz)
21.5 dB (at 62.5МHz)
20.1 dB (at 100 MHz)
Signal runtime 5.3 ns/m
Coupling resistance ≤ 100.00 mΩ/m (at 10 MHz)
Nominal voltage, cable ≤ 100 V (Peak value, not for high-power applications)
Test voltage Core/Core 700 V (50Hz, 1min.)
Test voltage Core/Shield 700 V (50Hz, 1min.)
Current carrying capacity of cable 2 A (according to DINVDE0891-1)
Flame resistance according to IEC60332-1-2
in acc. to UL VW1
Halogen-free according to IEC 60754-1
Resistance to oil according to EN 60811-2-1
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
-20 °C ... 80 °C (cable, flexible installation)
Ambient temperature (installation) -20 °C ... 80 °C
Ambient temperature (storage/transport) -20 °C ... 80 °C
Shielded yes
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50 years
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page5/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Schematic diagram
Pin assignment M12 male connector, 4-pos., D-coded, male side
Schematic diagram
56 37 28 14
Connector pin assignment plug RJ45
Cable cross section
Ethernet flexible CAT5, 2-pair[93E]
Circuit diagram
1 1
RJ45
32
23
46
M12
Contact assignment of the M12 and RJ45 plug
Dimensional drawing
47,3
Ø12
Ø14,8
M12
Plug, M12 x 1, straight, shielded
Dimensional drawing
13,444,65
RJ45 connector, IP20
Classifications
eCl@ss
eCl@ss 10.0.1 27060308
eCl@ss 11.0 27060307
eCl@ss 4.0 24010400
eCl@ss 4.1 24010400
eCl@ss 5.0 19030300
eCl@ss 5.1 19030300
eCl@ss 6.0 27061800
eCl@ss 7.0 27061801
eCl@ss 9.0 27060308
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page6/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Classifications
ETIM
ETIM 3.0 EC001855
ETIM 4.0 EC001855
ETIM 6.0 EC001262
ETIM 7.0 EC001262
UNSPSC
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 26121604
UNSPSC 18.0 26121604
UNSPSC 19.0 26121604
UNSPSC 20.0 26121604
UNSPSC 21.0 26121604
Approvals
Approvals
Approvals
UL Listed / cUL Listed / EAC-RoHS / cULus Listed
Ex Approvals
Approval details
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335024
 
Nominal voltage UN 30 V
Nominal current IN 0.5 A
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335024
 
Nominal voltage UN 30 V
Nominal current IN 0.5 A
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page7/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Approvals
EAC-RoHS RU D-
DE.HB35.B.00387
cULus Listed  
Accessories
Accessories
Data cable preassembled
Network cable-NBC-MSD-R4AC SCO/.../...-1408712
Network cable, Ethernet CAT5 (100 Mbps), 4-position, Variable cable type, shielded, Plug straight M12 SPEEDCON /
IP67, coding: D, on Plug straight RJ45 / IP20, cable length: Free input (0.2 ... 40.0 m)
Network cable-NBC-MRD-R4AC SCO/.../...-1408704
Network cable, Ethernet CAT5 (100 Mbps), 4-position, Variable cable type, shielded, Plug angled M12 SPEEDCON /
IP67, coding: D, on Plug straight RJ45 / IP20, cable length: Free input (0.2 ... 40.0 m)
Network cable-NBC-FSD-R4AC SCO/.../...-1408696
Network cable, Ethernet CAT5 (100 Mbps), 4-position, Variable cable type, shielded, Plug straight RJ45 / IP20, on
Socket straight M12 SPEEDCON / IP67, coding: D, cable length: Free input (0.2 ... 40.0 m)
Network cable-NBC-FRD-R4AC SCO/.../...-1408689
Network cable, Ethernet CAT5 (100 Mbps), 4-position, Variable cable type, shielded, Plug straight RJ45 / IP20, on
Socket angled M12 SPEEDCON / IP67, coding: D, cable length: Free input (0.2 ... 40.0 m)
> [923m
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page8/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Accessories
Protective cap
Sealing cap-PROT-M12 FS-PA-CHAIN-1430873
M12 sealing cap made of plastic with fixing band, for sensor cables, for free M12 plugs
Safety locking
Locking clip-SAC-M12-EXCLIP-M-1558988
Locking clip for the pin side of sensor/actuator cables with M12 connector and M12 connectors for assembly, for knurl
diameter: 15 mm or for Allen key with a wrench size of 14 mm, prevents the disconnection of plug-in connections
without tools
Screwdriver tools
Adapter insert-TSD-M SAC-BIT ADAPTER-1212600
Adapter bit for TSD-M...torque tools, E6.3-1/4" drive with 4 mm hexagon to accommodate SAC bits
Tool-SAC BIT M12-D15-1208432
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assembly, with a knurl
diameter of 15 mm, for 4mm hexagonal drive
Torque tool
Torque screwdriver-TSD 04 SAC-1208429
Torque screwdriver, with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connectors
Lama-e:
https://www.phoenixcontact.com/pi/products/1407362
04/15/2021Page9/9
Network cable-NBC-MSD/ 5,0-93E/R4AC SCO-1407362
Accessories
Torque screwdriver-TSD-M 1,2NM-1212224
Torque screw driver, accuracy as per ENISO6789 standard, adjustable from 0.3‑1.2Nm
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE PLUG RJ45-M12 4POS 5M
Available Quantity: 18
Unit Price: 122.02