1404388 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' Ethernet 4 046355 313230
https://www.phoenixcontact.com/pi/products/1404388
09/17/2019Page1/3
RJ45 male insert-VS-08-ST-H21P-RJ45-1404388
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
RJ45 male insert, CAT6, 8-pos., shielded, IDC pierce connection, for AWG 27 litz wires ... 24, with strain relief
Key Commercial Data
Packing unit 5 pc
Minimum order quantity 5 pc
GTIN
GTIN 4046356313230
Technical data
Mechanical characteristics
Number of positions 8
Connection profile RJ45
Shielded yes
Insertion/withdrawal cycles ≥ 750
Connection method IDC connection technology
Type of contact Crimp contacts
Conductor cross section 0.1 mm² ... 0.2 mm² (flexible)
Connection cross section AWG 27 ... 24 (flexible)
Cable outlet straight
Color red
Wire diameter including insulation 0.9 mm ... 1 mm
Insulation resistance min. 100 MΩ (100VDC)
Degree of protection IP20
No. of cable outlets 1
Ambient conditions
Ambient temperature (operation) -25 °C ... 60 °C
PHGNIX CON'I'ACI' 1 1 _7 ‘ 30,2 1 <6'1w ‘="" 1715="" at="" i="" 03="" w="" v-="" :5="" _="" ,ili="" —f="">
https://www.phoenixcontact.com/pi/products/1404388
09/17/2019Page2/3
RJ45 male insert-VS-08-ST-H21P-RJ45-1404388
Technical data
Material data
Flammability rating according to UL 94 V2
Contact carrier material PC
Contact material Phosphor bronze
Contact surface material Gold
Height 13.5 mm
Electrical characteristics
Rated voltage (III/3) 72 V (DC)
Rated current 1 A
Insulation resistance min. 100 MΩ (100VDC)
Frequency range to 250 MHz
Transmission characteristics (category) CAT6
Standards and Regulations
Flammability rating according to UL 94 V2
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Dimensional drawing
RJ45 male insert
Approvals
Approvals
[923%
https://www.phoenixcontact.com/pi/products/1404388
09/17/2019Page3/3
RJ45 male insert-VS-08-ST-H21P-RJ45-1404388
Approvals
Approvals
EAC
Ex Approvals
Approval details
EAC  B.01742
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CONN MOD PLUG 8P8C SHIELDED
Available Quantity: 13
Unit Price: 12.83