1404205 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT 46356 681' 09/03/2019 Page 1 /5
https://www.phoenixcontact.com/pi/products/1404205
09/03/2019Page1/5
Network cable-VS-M12FSBPS-IP20-93E-LI/0,5-1404205
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), M12
flush-type socket, rear/screw mounting with SPEEDCON to RJ45 plug/IP20, line, length 0.5 m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356681490
Technical data
Ambient conditions
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
-20 °C ... 80 °C (cable, flexible installation)
General data
Number of positions 4
Alternative short product description Ethernet cable
Cable
Cable type Ethernet
Cable type (abbreviation) 93E
Signal type/category Ethernet CAT5 (IEC 11801:2002)
Cable structure 2x2xAWG26/7 PIMF
Conductor cross section 2x 2x 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.15 mm
Core diameter including insulation ≤ 1.05 mm
Wire colors white/orange-orange, white/green-green
Twisted pairs 2 cores to the pair
Type of pair shielding Aluminum-lined polyester foil
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1404205
09/03/2019Page2/5
Network cable-VS-M12FSBPS-IP20-93E-LI/0,5-1404205
Technical data
Cable
Overall twist Two pairs with two fillers to the core
Shielding Tinned copper braided shield
External sheath, color water blue RAL 5021
External cable diameter D 6.7 mm
Smallest bending radius, movable installation 34 mm
Tensile strength GRP 30 N (for installation)
10 N (in accordance with installation)
Cable weight 42 kg/km
Outer sheath, material PUR
Material conductor insulation Cell PE
Conductor material Bare Cu litz wires
Insulation resistance ≥ 5 GΩ*km
Conductor resistance ≤ 150 Ω/km
Working capacitance 42 pF
Wave impedance 100 Ω ±5 % (at 100 MHz)
Signal speed 0.72 c
Shield attenuation 60 dB (up to 1000 MHz)
Coupling resistance 5.00 mΩ/m (at 10 MHz)
Nominal voltage, cable max. 125 V
Test voltage, cable 1000 V
Special properties Free of substances which would hinder coating with paint or varnish
Flame resistance complying with IEC60332-2-2
Halogen-free complying with IEC 60754-1/2
Resistance to oil in accordance with DINEN60811-2-1
Other resistance Microbe resistance as per VDE 0282 section 10
Hydrolysis resistance as per DIN 53504
Concentration of fumes in accordance with IEC 61034-1/2
Ambient temperature (operation) -40 °C ... 70 °C (cable, fixed installation)
-10 °C ... 50 °C (cable, flexible installation)
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
34,5 Lama-e: a15,9“°’1
https://www.phoenixcontact.com/pi/products/1404205
09/03/2019Page3/5
Network cable-VS-M12FSBPS-IP20-93E-LI/0,5-1404205
Dimensional drawing
Housing cutout for M16 fastening thread, mounting panel with feed-through hole (alternatively with surface as protection against rotation)
https://www.phoenixcontact.com/pi/products/1404205
09/03/2019Page4/5
Network cable-VS-M12FSBPS-IP20-93E-LI/0,5-1404205
Dimensional drawing
M12 flush-type connector
Dimensional drawing
Approvals
Approvals
Approvals
EAC
[523%
https://www.phoenixcontact.com/pi/products/1404205
09/03/2019Page5/5
Network cable-VS-M12FSBPS-IP20-93E-LI/0,5-1404205
Approvals
Ex Approvals
Approval details
EAC  B.01742
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CBL ASSY
Available Quantity: 2
Unit Price: 73.72