ABM8W Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
.- 50: \ ABRACONW
LLC
The Heartbeat of the IoT
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 08.09.2018
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM8W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
3.2 x 2.5 x 0.75mm
STANDARD SPECIFICATIONS
FEATURES APPLICATIONS
Parameters Minimum Typical Maximum Units Notes
Frequency Range 10.0000 54.0000 MHz
Operation Mode Fundamental
Operating Temperature Range -40 +125 ºC See options
Storage Temperature -55 +125 ºC
Frequency Tolerance @ +25°C -10 +10 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -10 +10 ppm See options
Equivalent series resistance (R1)
(over -40°C to +125°C)
< 100 200
10.0000 – 11.9999MHz
< 60 100 12.0000 – 15.9999MHz
< 40 70 16.0000 – 19.9999MHz
< 25 50 20.0000 – 29.9999MHz
< 20 40 30.0000 – 39.9999MHz
< 18 30 40.0000 – 54.0000MHz
Shunt capacitance (C0) < 1.2 2.0 pF
Load capacitance (CL) 4.0 pF See options
Drive Level 10 100 µW
Aging (1 year) -2 +2 ppm @ 25°C±3°C
Insulation Resistance 500 MΩ @ 100Vdc ± 15V
Optimized for energy saving wearables and IoT
applications
Plated at exceptionally low plating capacitance,
as low as 4pF, with optimized ESR
0.75 mm max height ideally suited for height
constrained designs
Seam sealed for longterm reliability
Wearables
Internet of Things (IoT)
Bluetooth/Bluetooth Low Energy (BLE)
Wireless modules
Machine-to-machine (M2M) connectivity
Ultra-low power MCU
Near Field Communication (NFC)
ISM Band
.- miéfflt ABRACONW
LLC
The Heartbeat of the IoT
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 08.09.2018
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM8W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
3.2 x 2.5 x 0.75mm 3.2 x 2.5 x 0.75mm
OPTIONS AND PART IDENTIFICATION (NOTE 1)
ABM8W- MHZ - ---
Frequency in MHz
Please specify the
Frequency in MHz out
to 4 digit accuracy after
the decimal.
(e.g. 16.0000MHz)
Load
Capacitance (pF)
8: 8pF
7: 7pF
6: 6pF
4: 4pF
Custom ESR
if other than standard
R □: Specify a value
in Ω (e.g.: R40)
Operating Temp.
I: 0°C ~ 50°C
E: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J: -40°C ~ +105°C (*)
K: -40°C ~ +125°C (*)
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
5: ± 50 ppm
Freq. Stability
U: ± 10 ppm (*)
G: ± 15 ppm (**)
X: ± 20 ppm (**)
W: ± 25 ppm (**)
Y: ± 30 ppm (**)
H: ± 35 ppm (**)
Z: ± 50 ppm
Q: ± 100 ppm
Packaging
Blank: Bulk
T3: 3kpcs / reel
(*) Only offered @ Freq. Stability
options: Z & Q.
Contact ABRACON for tighter
Frequency Stability.
(*) Only offered @ Operating
Temp. Range options: I, E, & B
(**) Only offered @ Operating
Temp. Range options: I, E, B,
C, N, & D
Contact ABRACON for wider
Operating Temp. Range.
Note 1: Contact Abracon for part number requests with carrier frequency callouts up to 5&6 digit accuracy after the decimal.
I. 50: \ ABRACONW
LLC
The Heartbeat of the IoT
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 08.09.2018
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM8W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
3.2 x 2.5 x 0.75mm 3.2 x 2.5 x 0.75mm
TYPICAL FREQUENCY Vs. TEMPERATURE CHARACTERISTICS
TYPICAL ESR (EQUIVALENT SERIES RESISTANCE) Vs. TEMPERATURE CHARACTERISTICS
0
10
20
30
40
50
60
70
80
90
100
-40-35-30-25-20-15-10 -5 0 5 10 15 20 25 30 35 40 45 50 55 60 65 70 75 80 85
ESR in
Temperature (ºC)
ESR (Equivalent Series Resistance) vs. Operating Temperature
(ABM8W Package plated @ 4.0pF Load)
10.0000MHz Unit 1
10.0000MHz Unit 2
10.0000MHz Unit 3
27.0000MHz Unit 1
27.0000MHz Unit 2
27.0000MHz Unit 3
50.0000MHz Unit 1
50.0000MHz Unit 2
50.0000MHz Unit 3
0
10
20
30
40
50
60
70
80
90
100
-40 -25 -10 5 20 35 50 65 80 95 110 125
ESR in
Temperature (ºC)
ESR (Equivalent Series Resistance) vs. Operating Temperature
(ABM8W Package plated @ 4.0pF Load)
10.0000MHz Unit 1
10.0000MHz Unit 2
10.0000MHz Unit 3
27.0000MHz Unit 1
27.0000MHz Unit 2
27.0000MHz Unit 3
50.0000MHz Unit 1
50.0000MHz Unit 2
50.0000MHz Unit 3
-50
-40
-30
-20
-10
0
10
20
30
40
50
60
70
80
90
100
-40 -35 -30 -25 -20 -15 -10 -5 0 5 10 15 20 25 30 35 40 45 50 55 60 65 70 75 80 85
Fre que ncy Stability (ppm)
Temperature (ºC)
Frequency Stability vs. Temperature (ABM8W Package)
10.0000MHz Unit 1
10.0000MHz Unit 2
27.0000MHz Unit 1
27.0000MHz Unit 2
50.0000MHz Unit 1
50.0000MHz Unit 2
Part # Configuration of tested samples:
ABM8W-10.0000MHz-4-K2Q-T
ABM8W-27.0000MHz-4-K2Q-T
ABM8W-50.0000MHz-4-K2Q-T
-50
-40
-30
-20
-10
0
10
20
30
40
50
60
70
80
90
100
-40 -25 -10 5 20 35 50 65 80 95 110 125
Fre que ncy Stability (ppm)
Temperature (ºC)
Frequency Stability vs. Temperature (ABM8W Package)
10.0000MHz Unit 1
10.0000MHz Unit 2
27.0000MHz Unit 1
27.0000MHz Unit 2
50.0000MHz Unit 1
50.0000MHz Unit 2
Part # Configuration of tested samples:
ABM8W-10.0000MHz-4-K2Q-T
ABM8W-27.0000MHz-4-K2Q-T
ABM8W-50.0000MHz-4-K2Q-T
I. 50: \ M WWW ABRACONW
LLC
The Heartbeat of the IoT
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 08.09.2018
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM8W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
3.2 x 2.5 x 0.75mm 3.2 x 2.5 x 0.75mm
TYPICAL FREQUENCY TOLERANCE DISTRIBUTION (AT 25°C ± 3°C)
TYPICAL ESR DISTRIBUTION (AT 25°C ± 3°C)
-20 -18 -15 -13 -10 -8 -5 -3 0 3 5 8 10 13 15 18 20
ppm
Frequency Tolerance Distribution
100 samples
10.0000MHz-50.0000MHz
510 15 20 25 30 35 40 45 50 55 60 65 70 75 80
ESR in
ESR Distribution @ 10.0000MHz
100
samples
MAX ESR = 77.7 Ω
510 15 20 25 30 35 40
ESR in
ESR Distribution @ 50.0000MHz
100 samples
MAX ESR = 10.23 Ω
Cu R1 L1 (1 Emu-mm 10.00001111: Frequency: 101000011111: PI ' g Lold: 42F "In-n: L d: 62F cu - 11 xx pF co - a 36 511‘ R1 - 52,11 11 R1 an 61 :1 L1 - 15102 mH Ll - 164,96 mH Cl - l 56 a: Cl 1 54 fl" Emu-mg: 27.0000M'flz anm :y: 271000011111: 1n xLo-d ‘2! my; Land: our on 116 pF co 1 15 p? R] = 11.2; n R1 1106 0 L1 - 9 16 NH LI ' 9 1V mH CI - 3 30 E Cl ' 3 32 5 Frequency: somoomh Frequency: someonmz W W co = 1 16 pF co 1.15 1.137 R] = 7 61 n 111 8.06 n 1.1 = 2 45 1111-1 Ll 2.49 1111-1 c1 = 4 1: n= c1 4.07 a= METAL CAP 3'2" ”m ‘7 CERAMIC BASE 2 cs 11 a a |.——| 0.75 MAX 1 00 E m 5 2 I 8 —: S o 3 m #2 o S #4 #3 _' |-—-| i 1 20 0,10 2.20 #2 GND :14 GND BOW“ RECOMMENDED LANDING ”111131111 ABRACONW
LLC
The Heartbeat of the IoT
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 08.09.2018
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM8W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
3.2 x 2.5 x 0.75mm 3.2 x 2.5 x 0.75mm
MECHANICAL DIMENSIONS
Note:
Due to material availability the Chamfer could be located on pin #1, 2 or 4. Be advised that the Chamfer location has no impact on the
electrical performance of the device.
Dimensions: mm
SPICE MODELS (BASED ON TYPICAL VALUES AT 25°C ± 3°C)
FEED‘NG (PULL) DIRECTION 2.0104 0.3:.05 Akmjo‘éts *1 ka vwfm Tiwwbieiareraiw fi _ 3 We . m. 3 * — {WW T 3 1 5 mix m 05 4010. f2,9io.1 fisziI ABRACON“
LLC
The Heartbeat of the IoT
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 08.09.2018
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM8W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
3.2 x 2.5 x 0.75mm 3.2 x 2.5 x 0.75mm
REFLOW PROFILE
Zone Description Temperature Time
1Preheat TSMIN ~ TSMAX
150°C ~ 180°C 60 ~ 120 sec.
2Reflow TL
217°C 45 ~ 90 sec.
3Peak Heat TP
260°C MAX 10 sec.
PACKAGING
T3: Tape and reel (3,000 pcs/reel)
DIMENSIONS: mm

Products related to this Datasheet

CRYSTAL 12.0000MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.48575
CRYSTAL 12.0000MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.48575
CRYSTAL 12.0000MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.56024
CRYSTAL 12.0000MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.53807
CRYSTAL 12.0000MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.56024
CRYSTAL 12.0000MHZ 6PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 6PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 6PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 6PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 6PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 7PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 7PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 7PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 7PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 7PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0.50034
CRYSTAL 12.1875MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.48575
CRYSTAL 12.1875MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.48575
CRYSTAL 12.1875MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.50868
CRYSTAL 12.1875MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.48575
CRYSTAL 12.1875MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.56024
CRYSTAL 12.1875MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.53807
CRYSTAL 12.1875MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.58241
CRYSTAL 12.1875MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.56024
CRYSTAL 12.2880MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.48575
CRYSTAL 12.2880MHZ 4PF SMD
Available Quantity: 0
Unit Price: 0.48575