NUCLEO-yyyyZy Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
hieaugmen'ed ‘17 arm MBED
NUCLEO-H755ZI-Q example. Boards with
different references show different
layouts. Picture is not contractual.
Features
Common features
STM32 microcontroller in LQFP144 package
3 user LEDs
2 user and reset push-buttons
32.768 kHz crystal oscillator
Board connectors:
◦ SWD
ST Zio expansion connector including ARDUINO® Uno V3
ST morpho expansion connector
Flexible power-supply options: ST-LINK, USB VBUS or external sources
On-board ST-LINK debugger/programmer with USB re-enumeration
capability: mass storage, Virtual COM port, and debug port
Comprehensive free software libraries and examples available with the
STM32Cube MCU Package
Support of a wide choice of Integrated Development Environments (IDEs)
including IAR, Keil®, and STM32CubeIDE
Board-specific features
External or internal SMPS to generate Vcore logic supply
Ethernet compliant with IEEE-802.3-2002
USB OTG full speed or device only
Board connectors:
USB with Micro-AB or USB Type-C
Ethernet RJ45
– Arm® Mbed Enabled compliant
Description
The STM32 Nucleo-144 board provides an affordable and flexible way for users to try
out new concepts and build prototypes by choosing from the various combinations of
performance and power consumption features, provided by the STM32
microcontroller. For the compatible boards, the internal or external SMPS significantly
reduces power consumption in Run mode.
The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the
ST morpho headers provide an easy means of expanding the functionality of the
Nucleo open development platform with a wide choice of specialized shields.
The STM32 Nucleo-144 board does not require any separate probe as it integrates
the ST-LINK debugger/programmer.
The STM32 Nucleo-144 board comes with the STM32 comprehensive free software
libraries and examples available with the STM32Cube MCU Package.
Product status link
NUCLEO-XXXXZX
NUCLEO-F207ZG, NUCLEO-F303ZE,
NUCLEO-F412ZG, NUCLEO-F413ZH,
NUCLEO-F429ZI, NUCLEO-F439ZI,
NUCLEO-F446ZE, NUCLEO-F722ZE,
NUCLEO-F746ZG, NUCLEO-F756ZG,
NUCLEO-F767ZI, NUCLEO-H723ZG,
NUCLEO-H743ZI, NUCLEO-H753ZI,
NUCLEO-L496ZG, NUCLEO-L4A6ZG,
NUCLEO-L4P5ZG, NUCLEO-L4R5ZI.
NUCLEO-XXXXZX-P
NUCLEO-L496ZG-P,
NUCLEO-L4R5ZI-P.
NUCLEO-XXXXZX-Q
NUCLEO-H745ZI-Q, NUCLEO-H755ZI-Q,
NUCLEO-H7A3ZI-Q,
NUCLEO-L552ZE-Q.
STM32 Nucleo-144 boards
NUCLEOXXXXZX NUCLEOXXXXZXP
NUCLEOXXXXZXQ
Data brief
DB3171 - Rev 13 - April 2020
For further information contact your local STMicroelectronics sales office.
www.st.com
1Ordering information
To order an STM32 Nucleo-144 board, refer to Table 1. For a detailed description of each board, refer to its user
manual on the product web page. Additional information is available from the datasheet and reference manual of
the target STM32.
Table 1. List of available products
Order code Board
reference
User
manual Target STM32 Differentiating features
NUCLEO-F207ZG
MB1137 UM1974
STM32F207ZGT6U
• Arm® Mbed Enabled
• Ethernet
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-F303ZE STM32F303ZET6
• Arm® Mbed Enabled
Device-only USB on MicroAB connector
• ST-LINK/V2-1
NUCLEO-F412ZG STM32F412ZGT6U
• Arm® Mbed Enabled
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-F413ZH STM32F413ZHT6U USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-F429ZI STM32F429ZIT6U
• Arm® Mbed Enabled
• Ethernet
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-F439ZI STM32F439ZIT6U
• Arm® Mbed Enabled
• Ethernet
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
• Cryptography
NUCLEO-F446ZE STM32F446ZET6U
• Arm® Mbed Enabled
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-F722ZE STM32F722ZET6U USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-F746ZG STM32F746ZGT6U
• Arm® Mbed Enabled
• Ethernet
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-F756ZG STM32F756ZGT6U
• Arm® Mbed Enabled
• Ethernet
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
• Cryptography
NUCLEOXXXXZX NUCLEOXXXXZXP NUCLEOXXXXZXQ
Ordering information
DB3171 - Rev 13 page 2/8
Order code Board
reference
User
manual Target STM32 Differentiating features
NUCLEO-F767ZI
MB1137 UM1974
STM32F767ZIT6U
• Arm® Mbed Enabled
• Ethernet
On-board USB OTG
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-H743ZI(1) STM32H743ZIT6U
• Arm® Mbed Enabled
• Ethernet
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-H723ZG
MB1364 UM2407
STM32H723ZGT6U
• Ethernet
USB OTG FS on MicroAB connector
• STLINK-V3E
NUCLEO-H743ZI2 STM32H743ZIT6U
• Ethernet
USB OTG FS on MicroAB connector
• STLINK-V3E
NUCLEO-H753ZI STM32H753ZIT6U
• Ethernet
USB OTG FS on MicroAB connector
• STLINK-V3E
• Cryptography
NUCLEO-H745ZI-Q
MB1363 UM2408
STM32H745ZIT6U
• Ethernet
USB OTG FS on MicroAB connector
• STLINK-V3E
Internal SMPS
NUCLEO-H755ZI-Q STM32H755ZIT6U
• Ethernet
USB OTG FS on MicroAB connector
• STLINK-V3E
Internal SMPS
• Cryptography
NUCLEO-H7A3ZI-Q STM32H7A3ZIT6QU
USB OTG FS on MicroAB connector
• STLINK-V3E
Internal SMPS
NUCLEO-L496ZG
MB1312 UM2179
STM32L496ZGT6U
• Arm® Mbed Enabled
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-L496ZG-P STM32L496ZGT6PU
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
External SMPS
NUCLEO-L4A6ZG STM32L4A6ZGT6U
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
• Cryptography
NUCLEO-L4P5ZG STM32L4P5ZGT6U USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEO-L4R5ZI STM32L4R5ZIT6U
• Arm® Mbed Enabled
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
NUCLEOXXXXZX NUCLEOXXXXZXP NUCLEOXXXXZXQ
Ordering information
DB3171 - Rev 13 page 3/8
Order code Board
reference
User
manual Target STM32 Differentiating features
NUCLEO-L4R5ZI-P MB1312 UM2179 STM32L4R5ZIT6PU
• Arm® Mbed Enabled
USB OTG FS on MicroAB connector
• ST-LINK/V2-1
External SMPS
NUCLEO-L552ZE-Q MB1361 UM2581 STM32L552ZET6QU
Device-only USB FS on USB Type-C
connector
• ST-LINK/V2-1
Internal SMPS
1. Replaced with NUCLEO-H743ZI2.
1.1 Product marking
Evaluation tools marked as “ES” or “E” are not yet qualified and therefore not ready to be used as reference
design or in production. Any consequences deriving from such usage will not be at ST charge. In no event, ST will
be liable for any customer usage of these engineering sample tools as reference designs or in production.
“E” or “ES” marking examples of location:
On the targeted STM32 that is soldered on the board (For an illustration of STM32 marking, refer to the
STM32 datasheet “Package information” paragraph at the www.st.com website).
Next to the evaluation tool ordering part number that is stuck or silk-screen printed on the board.
Some boards feature a specific STM32 device version, which allows the operation of any bundled commercial
stack/library available. This STM32 device shows a "U" marking option at the end of the standard part number
and is not available for sales.
In order to use the same commercial stack in his application, a developer may need to purchase a part number
specific to this stack/library. The price of those part numbers includes the stack/library royalties.
1.2 Codification
The meaning of the codification is explained in Table 2.
Table 2. Codification explanation
NUCLEO-XXYYZT
NUCLEO-XXYYZT-P
NUCLEO-XXYYZT-Q
Description Example: NUCLEO-L496ZG-P
XX MCU series in STM32 Arm Cortex MCUs STM32L4 Series
YY MCU product line in the series STM32L496
Z STM32 package pin count 144 pins
T
STM32 Flash memory size:
E for 512 Kbytes
G for 1 Mbyte
H for 1.5 Mbytes
I for 2 Mbytes
1 Mbyte
-P STM32 has external SMPS function External SMPS
-Q STM32 has internal SMPS function -
The order code is mentioned on a sticker placed on the top or bottom side of the board.
NUCLEOXXXXZX NUCLEOXXXXZXP NUCLEOXXXXZXQ
Product marking
DB3171 - Rev 13 page 4/8
2Development environment
2.1 System requirements
• Windows® OS (7, 8 and 10), Linux® 64-bit, or macOS®
USB Type-A to Micro-B cable
Note: macOS® is a trademark of Apple Inc. registered in the U.S. and other countries.
All other trademarks are the property of their respective owners.
2.2 Development toolchains
• IAR - EWARM(1)
• Keil® - MDK-ARM(1)
STMicroelectronics - STM32CubeIDE
• Arm® Mbed™(2) online(3) (see mbed.org)
Note: 1. On Windows® only.
2. Arm and Mbed are registered trademarks or trademarks of Arm Limited (or its subsidiaries) in the US and
or elsewhere.
3. Refer to the www.mbed.com website and to the “Ordering information” section to determine which order
codes are supported.
2.3 Demonstration software
The demonstration software, included in the STM32Cube MCU Package corresponding to the on-board
microcontroller, is preloaded in the STM32 Flash memory for easy demonstration of the device peripherals in
standalone mode. The latest versions of the demonstration source code and associated documentation can be
downloaded from www.st.com.
NUCLEOXXXXZX NUCLEOXXXXZXP NUCLEOXXXXZXQ
Development environment
DB3171 - Rev 13 page 5/8
Revision history
Table 3. Document revision history
Date Version Changes
15-Feb-2017 1 Initial version.
16-Mar-2017 2
Document now scopes NUCLEO-L496ZG and NUCLEO-L496ZG-P products.
Updated:
Cover page features (to cover LL APIs)
Cover page description
Table 2: Ordering information
Table 3: Codification explanation
08-Aug-2017 3
Document now also scopes NUCLEO-L4R5ZI product.
Added Table 1: Device summary.
Updated:
Support of a wide choice of Integrated Development Environments
(IDEs) including IAR™, Keil®, GCCbased IDEs
Cover page description
Table 2: Ordering information
Table 3: Codification explanation
30-Aug-2017 4 Updated Table 2: Ordering information.
3-Nov-2017 5
Document scope extended to the NUCLEO-F207ZG, NUCLEO-F303ZE,
NUCLEO-F412ZG, NUCLEO-F413ZH, NUCLEO-F429ZI, NUCLEO-F446ZE,
NUCLEO-F722ZE, NUCLEO-F746ZG, NUCLEO-F767ZI, and NUCLEO-
H743ZI products.
Updated:
Features
Development toolchains
Table 1: Device summary
Table 2: Ordering information
15-Dec-2017 6
Document scope extended to the NUCLEO-L4A6ZG, NUCLEO-F439ZI and
NUCLEO-F756ZG products.
Updated:
Features
System requirements
Table 1: Device summary
Table 2: Ordering information
1-Feb-2018 7 Document scope extended to the NUCLEO-L4R5ZI-P product: updated Table
1: Device summary and Table 2: Ordering information.
8-Apr-2019 8
Revised the entire document to accommodate to multiple feature
combinations:
Reorganized Features
Updated Description
Added Ordering information and Development environment
Updated Table 1. List of available products and Table 2. Codification
explanation
Extended document scope to the NUCLEO-H743ZI2, NUCLEO-H745ZI-Q,
NUCLEO-H753ZI, and NUCLEO-H755ZI-Q boards.
18-Apr-2019 9 Extended document scope to the NUCLEO-L552ZE-Q board.
30-Oct-2019 10 Extended document scope to the NUCLEO-H7A3ZI-Q board.
NUCLEOXXXXZX NUCLEOXXXXZXP NUCLEOXXXXZXQ
DB3171 - Rev 13 page 6/8
Date Version Changes
26-Nov-2019 11 Extended document scope to the NUCLEO-L4P5ZG board.
24-Mar-2020 12 Extended document scope to the NUCLEO-H723ZG board.
3-Apr-2020 13 Updated order code NUCLEO-H743ZI in List of available products.
NUCLEOXXXXZX NUCLEOXXXXZXP NUCLEOXXXXZXQ
DB3171 - Rev 13 page 7/8
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. For additional information about ST trademarks, please refer to www.st.com/trademarks. All other product or service
names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2020 STMicroelectronics – All rights reserved
NUCLEOXXXXZX NUCLEOXXXXZXP NUCLEOXXXXZXQ
DB3171 - Rev 13 page 8/8

Products related to this Datasheet

NUCLEO-144 STM32L4R5ZI EVAL BRD
Available Quantity: 10
Unit Price: 27.83
NUCLEO-144 STM32L496ZG-P DEV
Available Quantity: 10
Unit Price: 29.28
NUCLEO-144 STM32F412ZG EVAL BRD
Available Quantity: 10
Unit Price: 27.83
NUCLEO-144 STM32F207ZG EVAL BRD
Available Quantity: 9
Unit Price: 33.67
NUCLEO-144 STM32F722ZE EVAL BRD
Available Quantity: 6
Unit Price: 27.83
NUCLEO-144 STM32L496ZG EVAL BRD
Available Quantity: 2
Unit Price: 27.83
NUCLEO-144 STM32F303ZE EVAL BRD
Available Quantity: 0
Unit Price: 27.83
NUCLEO-144 STM32F429ZI EVAL BRD
Available Quantity: 0
Unit Price: 33.67
NUCLEO-144 STM32F446ZE EVAL BRD
Available Quantity: 0
Unit Price: 27.83
NUCLEO-144 STM32F746ZG EVAL BRD
Available Quantity: 0
Unit Price: 33.67
NUCLEO-144 STM32F767 DEV EVAL BD
Available Quantity: 0
Unit Price: 33.67
NUCLEO-144 STM32F413ZH DEV EVAL
Available Quantity: 0
Unit Price: 27.83
NUCLEO-144 STM32H743ZI EVAL BRD
Available Quantity: 0
Unit Price: 0