CTVS Standard Series Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
@TDK
CTVS
Ceramic transient voltage suppressors
SMD multilayer varistors (MLVs),
standard series
Series/Type:
Date: December 2019
© TDK Electronics AG 2019. Reproduction, publication and dissemination of this publication, enclosures hereto
and the information contained therein without TDK Electronics' prior express consent is prohibited.
EPCOS type designation system for standard series
CT 0603 K 17 G
Construction:
CT Single chip with nickel barrier termination
(AgNiSn)
Case sizes:
0201
0402
0603
0805
1206
1210
1812
2220
Tolerance of the varistor voltage:
K±10%
L±15%
M±20%
S,VSpecial tolerance
Maximum RMS operating voltage (VRMS):
17 17 V
Taping mode:
G180-mm reel, 7''
G2 330-mm reel, 13''
Multilayer varistors (MLVs)
Standard series
Page 2 of 79Please read Cautions and warnings and
Important notes at the end of this document.
MMMM
Features
Reliable ESD protection up to 8 kV contact
discharge and 15 kV air discharge acc. to IEC
61000-4-2, level 4
Surge current up to 1200 A
Bidirectional protection
Long-term ESD stability
RoHS-compatible, lead-free
PSpice simulation models available
Applications
ESD protection in mobile phones and accessories
ESD protection in data bus applications
ESD protection in control electronics, lighting/ LED
and medical devices
Surge current protection in smart meters and
measurement equipment
Surge current protection in security and safety
systems
Design
Multilayer technology
Flammability rating better than UL 94 V-0
V/I characteristics and derating curves
V/I and derating curves are attached to the data sheet.
The curves are sorted by VRMS and then by case size,
which is included in the type designation.
Single chip
Internal circuit
Available case sizes:
EIA Metric
0201 0603
0402 1005
0603 1608
0805 2012
1206 3216
1210 3225
1812 4532
2220 5750
Multilayer varistors (MLVs)
Standard series
Page 3 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
General technical data
Maximum RMS operating voltage VRMS,max 4 ... 130 V
Maximum DC operating voltage VDC,max 5.5 ... 170 V
Maximum surge current (8/20 µs) Isurge,max 2 ... 1200 A
Maximum energy absorption (2 ms) Wmax 7.5 ... 12000 mJ
Maximum power dissipation Pdiss,max 3 ... 20 mW
Maximum clamping voltage Vclamp,max 17 ... 340 V
Operating temperature for case size 0201, 0402 Top 40/+85 °C
for case size 0603 Top 55/+125 °C
Storage temperature for case size 0201, 0402 LCT/UCT 40/+125 °C
for case size 0603 LCT/UCT 55/+150 °C
Response time tresp < 0.5 ns
Multilayer varistors (MLVs)
Standard series
Page 4 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK “c ‘50 'c 150 mm p 2 TA Mmmm z 90 we no 120 ‘30 1m no 120 Ian so an 7 7 :::,: aoooooooo 98755432‘ 35533 mmmeEgu mmz—twm 11077 v.-- , ,, 43 Hui , , , m w m mass :53 33583 «Ema/Ema
Temperature derating
Climatic category:
40/+85 °C for chip sizes 0201 and 0402
Climatic category:
55/+125 °C for chip size 0603
Multilayer varistors (MLVs)
Standard series
Page 5 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Electrical specifications and ordering codes
Maximum ratings (Top,max)
Type Ordering code VRMS,max
V
VDC,max
V
Isurge,max
(8/20 µs)
A
Wmax
(2 ms)
mJ
Pdiss,max
mW
Top,max
°C
CT standard series
CT0201S4AHSG B72440T8040S160 4 5.5 - - - +85
CT0402L4G B72590T0040L060 4 5.5 20 30 3 +85
CT0402M4G B72590T0040M060 4 5.5 20 7.5 3 +85
CT0402S5ARFG B72590T7050S160 4 5.5 - - - +85
CT0603M4G B72500T0040M060 4 5.5 30 100 3 +125
CT0603S5ARFG B72500T7050S160 4 5.5 - - - +125
CT0805M4G B72510T0040M062 4 5.5 100 100 5 +125
CT1206M4G B72520T0040M062 4 5.5 150 300 8 +125
CT1210M4G B72530T0040M062 4 5.5 250 400 10 +125
CT1812M4G B72580T0040M062 4 5.5 500 800 15 +125
CT2220M4G B72540T0040M062 4 5.5 1000 1400 20 +125
CT0603M6G B72500T0060M060 6 8 30 100 3 +125
CT0805M6G B72510T0060M062 6 8 120 200 5 +125
CT1206M6G B72520T0060M062 6 8 200 400 8 +125
CT1210M6G B72530T0060M062 6 8 300 700 10 +125
CT1812M6G B72580T0060M062 6 8 500 1000 15 +125
CT2220M6G B72540T0060M062 6 8 1200 3600 20 +125
CT0603K7G B72500T0070K060 7 9 30 100 3 +125
CT0603M7G B72500T0070M060 7 9 30 100 3 +125
CT0603L8G B72500T0080L060 8 11 30 100 3 +125
CT0805L8G B72510T0080L062 8 11 120 200 5 +125
CT1206L8G B72520T0080L062 8 11 200 500 8 +125
CT1210L8G B72530T0080L062 8 11 400 1000 10 +125
CT1812L8G B72580T0080L062 8 11 800 1800 15 +125
CT2220L8G B72540T0080L062 8 11 1200 4200 20 +125
CT0402S11ACCG B72590T0110S460 11 12 22 7.5 3 +85
CT0402S11AG B72590T0110S160 11 14 22 7.5 3 +85
CT0402S11AGK2 B72590T0110S360 11 14 22 7.5 3 +85
CT0603K11G B72500T0110K060 11 14 30 200 3 +125
CT0805K11G B72510T0110K062 11 14 120 200 5 +125
CT1206K11G B72520T0110K062 11 14 200 500 8 +125
CT1210K11G B72530T0110K062 11 14 400 1200 10 +125
CT1812K11G B72580T0110K062 11 14 800 1900 15 +125
CT2220K11G B72540T0110K062 11 14 1200 5400 20 +125
Multilayer varistors (MLVs)
Standard series
Page 6 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
1) Measurement frequency: f = 1 MHz for C < 100 pF, f = 1 kHz for C 100 pF
2) Controlled capacitance: Cmin = 96 pF, Cmax = 144 pF
Characteristics (TA=25°C)
Type VV
(1 mA)
V
VV
%
Vclamp,max
V
Iclamp
(8/20 µs)
A
Ctyp1)
(@ 1 V)
pF
CT standard series
CT0201S4AHSG 30 ±30 70 1 10
CT0402L4G 23.5 ±15 46 1 47
CT0402M4G 10 ±20 24 1 200
CT0402S5ARFG 255 ±15 - - 0.6
CT0603M4G 8 ±20 19 1 200
CT0603S5ARFG 255 ±15 - - 0.6
CT0805M4G 8 ±20 19 1 700
CT1206M4G 8 ±20 17 1 1500
CT1210M4G 8 ±20 17 2.5 5000
CT1812M4G 8 ±20 17 5 10000
CT2220M4G 8 ±20 17 10 24000
CT0603M6G 11 ±20 27 1 200
CT0805M6G 11 ±20 27 1 600
CT1206M6G 11 ±20 25 1 1200
CT1210M6G 11 ±20 25 2.5 4000
CT1812M6G 11 ±20 25 5 8000
CT2220M6G 11 ±20 25 10 24000
CT0603K7G 12.5 ±10 27 1 130
CT0603M7G 12.5 ±20 30 1 200
CT0603L8G 15 ±15 33 1 150
CT0805L8G 15 ±15 33 1 500
CT1206L8G 15 ±15 30 1 1000
CT1210L8G 15 ±15 30 2.5 3000
CT1812L8G 15 ±15 30 5 6000
CT2220L8G 15 ±15 30 10 16000
CT0402S11ACCG 18 ±25 40 1 1202)
CT0402S11AG 18.5 ±15 35 1 120
CT0402S11AGK2 18.5 ±15 35 1 100
CT0603K11G 18 ±10 35 1 100
CT0805K11G 18 ±10 35 1 400
CT1206K11G 18 ±10 33 1 800
CT1210K11G 18 ±10 33 2.5 2400
CT1812K11G 18 ±10 33 5 5000
CT2220K11G 18 ±10 33 10 12000
Multilayer varistors (MLVs)
Standard series
Page 7 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Electrical specifications and ordering codes
Maximum ratings (Top,max)
Type Ordering code VRMS,max
V
VDC,max
V
Isurge,max
(8/20 µs)
A
Wmax
(2 ms)
mJ
Pdiss,max
mW
Top,max
°C
CT standard series
CT0402L14G B72590T0140L060 14 16 20 10 3 +85
CT0402L14UG B72590T0140L960 14 16 10 10 3 +85
CT0402S14AHSG B72590T8140S160 14 16 2 - 3 +85
CT0402V150HSG B72590T8151V060 14 16 - - - +85
CT0402V150RFG B72590T7151V060 14 16 - - - +85
CT0402V275RFG B72590T7271V060 14 16 - - - +85
CT0402V90RFG B72590T7900V060 14 16 - - - +85
CT0603K14G B72500T0140K060 14 18 30 200 3 +125
CT0603S14AHSG B72500T8140S160 14 16 5 - 3 +125
CT0603V150RFG B72500T7151V060 14 16 - - - +125
CT0805K14G B72510T0140K062 14 18 120 300 5 +125
CT1206K14G B72520T0140K062 14 18 200 500 8 +125
CT1210K14G B72530T0140K062 14 18 400 1500 10 +125
CT0402S17AG B72590T0170S160 17 19 20 10 3 +85
CT1206K17G B72520T0170K062 17 22 200 600 8 +125
CT1206K20G B72520T0200K062 20 26 200 700 8 +125
CT0603K25G B72500T0250K060 25 31 30 300 3 +125
CT0603L25HSG B72500T8250L060 25 32 5 - - +125
CT0805K25G B72510T0250K062 25 31 80 300 5 +125
CT1206K25G B72520T0250K062 25 31 200 1000 8 +125
CT0805K30G B72510T0300K062 30 38 80 300 5 +125
CT1206K30G B72520T0300K062 30 38 200 1100 8 +125
CT1210K30G B72530T0300K062 30 38 300 2000 10 +125
CT1812K30G B72580T0300K062 30 38 800 4200 15 +125
CT2220K30G B72540T0300K062 30 38 1200 12000 20 +125
CT0805K35G B72510T0350K062 35 45 80 300 5 +125
CT1206K35G B72520T0350K062 35 45 100 400 8 +125
CT1210K35G B72530T0350K062 35 45 250 2000 10 +125
CT1812K35G B72580T0350K062 35 45 500 4000 15 +125
CT1206K40G B72520T0400K062 40 56 100 500 8 +125
CT1210K40G B72530T0400K062 40 56 250 2300 10 +125
CT1812K40G B72580T0400K062 40 56 500 4800 15 +125
CT2220K40G B72540T0400K062 40 56 1000 9000 20 +125
CT1206K50G B72520T0500K062 50 65 100 600 8 +125
CT1210K50G B72530T0500K062 50 65 200 1600 10 +125
CT1812K50G B72580T0500K062 50 65 400 4500 15 +125
Multilayer varistors (MLVs)
Standard series
Page 8 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
1) Measurement frequency: f = 1 MHz for C < 100 pF, f = 1 kHz for C 100 pF
Characteristics (TA=25°C)
Type VV
(1 mA)
V
VV
%
Vclamp,max
V
Iclamp
(8/20 µs)
A
Ctyp1)
(@ 1 V)
pF
CT standard series
CT0402L14G 23.5 ±15 46 1 47
CT0402L14UG 23.5 ±15 46 1 47
CT0402S14AHSG 28 ±20 66 1 10
CT0402V150HSG 175 ±15 290 1 -
CT0402V150RFG 175 ±15 290 1 2
CT0402V275RFG 275 ±30 - - 1.5
CT0402V90RFG 105 ±15 - - 2.2
CT0603K14G 22 ±10 40 1 100
CT0603S14AHSG 28 ±20 66 1 -
CT0603V150RFG 175 ±15 290 1 3
CT0805K14G 22 ±10 40 1 350
CT1206K14G 22 ±10 38 1 700
CT1210K14G 22 ±10 38 2.5 2000
CT0402S17AG 32.5 ±25 59 1 33
CT1206K17G 27 ±10 44 1 650
CT1206K20G 33 ±10 54 1 600
CT0603K25G 39 ±10 67 1 90
CT0603L25HSG 61 ±15 120 1 -
CT0805K25G 39 ±10 67 1 250
CT1206K25G 39 ±10 65 1 550
CT0805K30G 47 ±10 77 1 200
CT1206K30G 47 ±10 77 1 500
CT1210K30G 47 ±10 77 2.5 1000
CT1812K30G 47 ±10 77 5 2000
CT2220K30G 47 ±10 77 10 4000
CT0805K35G 56 ±10 95 1 150
CT1206K35G 56 ±10 90 1 200
CT1210K35G 56 ±10 90 2.5 600
CT1812K35G 56 ±10 90 5 1200
CT1206K40G 68 ±10 110 1 250
CT1210K40G 68 ±10 110 2.5 500
CT1812K40G 68 ±10 110 5 1000
CT2220K40G 68 ±10 110 10 2000
CT1206K50G 82 ±10 135 1 120
CT1210K50G 82 ±10 135 2.5 250
CT1812K50G 82 ±10 135 5 500
Multilayer varistors (MLVs)
Standard series
Page 9 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
1) Measurement frequency: f = 1 MHz for C < 100 pF, f = 1 kHz for C 100 pF
Electrical specifications and ordering codes
Maximum ratings (Top,max)
Type Ordering code VRMS,max
V
VDC,max
V
Isurge,max
(8/20 µs)
A
Wmax
(2 ms)
mJ
Pdiss,max
mW
Top,max
°C
CT standard series
CT2220K50G B72540T0500K062 50 65 800 5600 20 +125
CT1206K60G B72520T0600K062 60 85 100 700 8 +125
CT1210K60G B72530T0600K062 60 85 200 2000 10 +125
CT1812K60G B72580T0600K062 60 85 400 5800 15 +125
CT2220K60G B72540T0600K062 60 85 800 6800 20 +125
CT1812K130G2 B72580T0131K072 130 170 250 3500 15 +125
Characteristics (TA=25°C)
Type VV
(1 mA)
V
VV
%
Vclamp,max
V
Iclamp
(8/20 µs)
A
Ctyp1)
(@ 1 V)
pF
CT standard series
CT2220K50G 82 ±10 135 10 1000
CT1206K60G 100 ±10 165 1 100
CT1210K60G 100 ±10 165 2.5 200
CT1812K60G 100 ±10 165 5 400
CT2220K60G 100 ±10 165 10 800
CT1812K130G2 205 ±10 340 5 200
Multilayer varistors (MLVs)
Standard series
Page 10 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mom»
Dimensional drawing
Dimensions in mm
Case size
EIA / mm
l w h k
0201 / 0603 0.6 ±0.03 0.30 ±0.03 0.33 max. 0.15 ±0.05
0402 / 1005 1.0 ±0.15 0.50 ±0.10 0.6 max. 0.10 ... 0.30
0603 / 1608 1.6 ±0.15 0.80 ±0.10 0.9 max. 0.10 ... 0.40
0805 / 2012 2.0 ±0.20 1.25 ±0.15 1.4 max. 0.13 ... 0.75
1206 / 3216 3.2 ±0.30 1.60 ±0.20 1.7 max. 0.25 ... 0.75
1210 / 3225 3.2 ±0.30 2.50 ±0.25 1.7 max. 0.25 ... 0.75
1812 / 4532 4.5 ±0.40 3.20 ±0.30 2.5 max. 0.25 ... 1.00
2220 / 5750 5.7 ±0.40 5.00 ±0.40 2.5 max. 0.25 ... 1.00
Recommended solder pad layout
Dimensions in mm
Case size
EIA / mm
ABC
0201 / 0603 0.30 0.25 0.30
0402 / 1005 0.60 0.60 0.50
0603 / 1608 1.00 1.00 1.00
0805 / 2012 1.40 1.20 1.00
1206 / 3216 1.80 1.20 2.10
1210 / 3225 2.80 1.20 2.10
1812 / 4532 3.60 1.50 3.00
2220 / 5750 5.50 1.50 4.20
Multilayer varistors (MLVs)
Standard series
Page 11 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Delivery mode
EIA case size Taping Reel size
mm
Packing unit
pcs.
Type Ordering code
0201 Cardboard 180 15000 CT0201S4AHSG B72440T8040S160
0402 Cardboard 180 10000 CT0402L14G B72590T0140L060
0402 Cardboard 180 10000 CT0402L14UG B72590T0140L960
0402 Cardboard 180 10000 CT0402L4G B72590T0040L060
0402 Cardboard 180 10000 CT0402M4G B72590T0040M060
0402 Cardboard 180 10000 CT0402S11ACCG B72590T0110S460
0402 Cardboard 180 10000 CT0402S11AG B72590T0110S160
0402 Cardboard 180 10000 CT0402S11AGK2 B72590T0110S360
0402 Cardboard 180 10000 CT0402S14AHSG B72590T8140S160
0402 Cardboard 180 10000 CT0402S17AG B72590T0170S160
0402 Cardboard 180 10000 CT0402S5ARFG B72590T7050S160
0402 Cardboard 180 10000 CT0402V150HSG B72590T8151V060
0402 Cardboard 180 10000 CT0402V150RFG B72590T7151V060
0402 Cardboard 180 10000 CT0402V275RFG B72590T7271V060
0402 Cardboard 180 10000 CT0402V90RFG B72590T7900V060
0603 Cardboard 180 4000 CT0603K11G B72500T0110K060
0603 Cardboard 180 4000 CT0603K14G B72500T0140K060
0603 Cardboard 180 4000 CT0603K25G B72500T0250K060
0603 Cardboard 180 4000 CT0603K7G B72500T0070K060
0603 Cardboard 180 4000 CT0603L25HSG B72500T8250L060
0603 Cardboard 180 4000 CT0603L8G B72500T0080L060
0603 Cardboard 180 4000 CT0603M4G B72500T0040M060
0603 Cardboard 180 4000 CT0603M6G B72500T0060M060
0603 Cardboard 180 4000 CT0603M7G B72500T0070M060
0603 Cardboard 180 4000 CT0603S14AHSG B72500T8140S160
0603 Cardboard 180 4000 CT0603S5ARFG B72500T7050S160
0603 Cardboard 180 4000 CT0603V150RFG B72500T7151V060
0805 Blister 180 3000 CT0805K11G B72510T0110K062
0805 Blister 180 3000 CT0805K14G B72510T0140K062
0805 Blister 180 3000 CT0805K25G B72510T0250K062
0805 Blister 180 3000 CT0805K30G B72510T0300K062
0805 Blister 180 3000 CT0805K35G B72510T0350K062
0805 Blister 180 3000 CT0805L8G B72510T0080L062
0805 Blister 180 3000 CT0805M4G B72510T0040M062
0805 Blister 180 3000 CT0805M6G B72510T0060M062
1206 Blister 180 3000 CT1206K11G B72520T0110K062
1206 Blister 180 3000 CT1206K14G B72520T0140K062
1206 Blister 180 3000 CT1206K17G B72520T0170K062
1206 Blister 180 3000 CT1206K20G B72520T0200K062
1206 Blister 180 2000 CT1206K25G B72520T0250K062
1206 Blister 180 2000 CT1206K30G B72520T0300K062
1206 Blister 180 2000 CT1206K35G B72520T0350K062
Multilayer varistors (MLVs)
Standard series
Page 12 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
EIA case size Taping Reel size
mm
Packing unit
pcs.
Type Ordering code
1206 Blister 180 2000 CT1206K40G B72520T0400K062
1206 Blister 180 2000 CT1206K50G B72520T0500K062
1206 Blister 180 2000 CT1206K60G B72520T0600K062
1206 Blister 180 3000 CT1206L8G B72520T0080L062
1206 Blister 180 3000 CT1206M4G B72520T0040M062
1206 Blister 180 3000 CT1206M6G B72520T0060M062
1210 Blister 180 3000 CT1210K11G B72530T0110K062
1210 Blister 180 3000 CT1210K14G B72530T0140K062
1210 Blister 180 2000 CT1210K30G B72530T0300K062
1210 Blister 180 2000 CT1210K35G B72530T0350K062
1210 Blister 180 2000 CT1210K40G B72530T0400K062
1210 Blister 180 2000 CT1210K50G B72530T0500K062
1210 Blister 180 2000 CT1210K60G B72530T0600K062
1210 Blister 180 3000 CT1210L8G B72530T0080L062
1210 Blister 180 3000 CT1210M4G B72530T0040M062
1210 Blister 180 3000 CT1210M6G B72530T0060M062
1812 Blister 180 1500 CT1812K11G B72580T0110K062
1812 Blister 330 3000 CT1812K130G2 B72580T0131K072
1812 Blister 180 1000 CT1812K30G B72580T0300K062
1812 Blister 180 1000 CT1812K35G B72580T0350K062
1812 Blister 180 1000 CT1812K40G B72580T0400K062
1812 Blister 180 1000 CT1812K50G B72580T0500K062
1812 Blister 180 1000 CT1812K60G B72580T0600K062
1812 Blister 180 1500 CT1812L8G B72580T0080L062
1812 Blister 180 1500 CT1812M4G B72580T0040M062
1812 Blister 180 1500 CT1812M6G B72580T0060M062
2220 Blister 180 1500 CT2220K11G B72540T0110K062
2220 Blister 180 1000 CT2220K30G B72540T0300K062
2220 Blister 180 1000 CT2220K40G B72540T0400K062
2220 Blister 180 1000 CT2220K50G B72540T0500K062
2220 Blister 180 1000 CT2220K60G B72540T0600K062
2220 Blister 180 1500 CT2220L8G B72540T0080L062
2220 Blister 180 1500 CT2220M4G B72540T0040M062
2220 Blister 180 1500 CT2220M6G B72540T0060M062
Multilayer varistors (MLVs)
Standard series
Page 13 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mm M vomw 10" Hrs m'b w" m" m4 w" m” m‘ A 102 Mwmns s ‘00 H)" to" In" to" m" 10" m“ A 10‘
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0402L4G
CT0402M4G
Multilayer varistors (MLVs)
Standard series
Page 14 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK §M|2 mo Mwnssn N V 10'5 ‘0'” m4 10'7 m" m" 10' A I02 4.. 200 MLVcazer V V 100 so so 40 20 Io" m’s W m4 10'3 ‘0'? m" 10° m‘ A ml
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0402S11ACCG
CT0402S11AG
CT0402S11AGK2
Multilayer varistors (MLVs)
Standard series
Page 15 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK ‘ no Mwam u w” ‘0'5 10's 10'” ‘0'“ m'2 10" 10“ m‘ A 101 ‘ on mvazu J m” m" “3'5 m4 m4 ‘0'? to" m3 A m‘
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0402L14G
CT0402L14UG
Multilayer varistors (MLVs)
Standard series
Page 16 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mwnmx 200 200 MLVGza: v V 100 so (so an 20 10" m” m4 m4 m" m“ m‘ 101 A m3
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0402S14AHSG
CT0402S17AG
Multilayer varistors (MLVs)
Standard series
Page 17 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK wvoanu: 200 V we an an A0 20 g. menu m" m4 m'3 ‘0'? m" m“ m‘ mi A m“ 200 mama V 100 so (so an 20 10" m” m4 m4 m" m“ m‘ 101 A m“
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0603M4G
CT0603M6G
Multilayer varistors (MLVs)
Standard series
Page 18 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK m yaw A 20a V me an an A0 20 a mum m" m" m'3 ‘0'? In" ‘0" 10‘ ‘02 A 103 200 Mummw V 100 so so 40 20 10'5 m" to" m" 10" ‘00 m‘ ‘0’ A 103
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0603K7G
CT0603M7G
Multilayer varistors (MLVs)
Standard series
Page 19 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK m W755 x 20m V me an an A0 20 :. mono m’5 m4 m4 ‘0'? m" m" m‘ m? A w3 200 mum V 100 so (so 40 20 10'3 m4 10'“ m" 10" m“ 10‘ m7 A 101
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0603L8G
CT0603K11G
Multilayer varistors (MLVs)
Standard series
Page 20 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mom: 200 V we so so 40 20 g. mam ‘0'; m" m'3 ‘0'? ID" 10“ 10‘ A 102 200 MLVMSZLW V 100 so so 40 20 bmma w “3'5 m" 10* ‘0'? 10" m" m‘ A la?
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0603K14G
CT0603S14AHSG
Multilayer varistors (MLVs)
Standard series
Page 21 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK m mam 200 V 100 an en 40 20 g. 03:20 ‘0'; m4 ‘04 ‘0'? m" 10" In‘ A 102 200 Wow x V 100 so so 40 20 10'5 m" m'3 m4 10" 10“ m‘ A In?
V/I characteristics for standard series
Not specified for following types: CT0201S4AHSG, CT0402S5ARFG, CT0402V150HSG,
CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603S5ARFG and CT0603V150RFG.
CT0603K25G
CT0603L25HSG
Multilayer varistors (MLVs)
Standard series
Page 22 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK MLvaam v 200 V 100 an 60 an 20 » mono “3'5 m4 m4 ‘0'? m" m“ m‘ m? A10“ 200 Mwazssv V we so so 40 20 ‘0'; m4 m'3 ‘0'? m" 10“ 10‘ 102 A 10’
V/I characteristics for standard series
CT0805M4G
CT0805M6G
Multilayer varistors (MLVs)
Standard series
Page 23 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK MLvnzw x 200 V 100 an 60 40 2n » mma “3'5 m4 m'3 m'2 w" to“ m‘ to? A103 200 MchzaLw V we so so 40 20 g. 03:20 ‘0'; m4 m'3 ‘0'? m" m“ 10‘ 102 A 103
V/I characteristics for standard series
CT0805L8G
CT0805K11G
Multilayer varistors (MLVs)
Standard series
Page 24 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Wm M 200 V 100 an en 40 20 bmma 10'5 m" 10" m'? 10" m“ m‘ m? A 103 20° Mwnzzra V we so so 40 20 g. mam ‘0'; m4 ‘04 m" m" 10” 10‘ 10? A In“
V/I characteristics for standard series
CT0805K14G
CT0805K25G
Multilayer varistors (MLVs)
Standard series
Page 25 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mam M 200 V 100 an en 40 20 bmma 10'5 m" 10" ‘0'? 10" m“ m‘ m? A 103 400 wwotw H 200 10G an 60 40 20 ‘0'5 m“ ‘0" ‘04 ‘0" 10“ 10' 101 A 103
V/I characteristics for standard series
CT0805K30G
CT0805K35G
Multilayer varistors (MLVs)
Standard series
Page 26 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Mwuzn v 200 V 100 an 60 an 20 » mono “3'5 m4 m4 ‘0'? m" m“ 10‘ m? A lo“ 200 mozsw V we so so 40 20 ‘0'; m” ‘0" m" ‘0" m“ 10‘ m2 A 10“
V/I characteristics for standard series
CT1206M4G
CT1206M6G
Multilayer varistors (MLVs)
Standard series
Page 27 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK MLVDZSTVZ 200 V 100 an en 40 20 bmma 10's ‘0‘ m4 ‘0'? 10" 10° 10‘ 1a? A 10" 20° mwnzaw V we so so 40 20 g. mam ‘0'; m4 ‘04 m" w" 10“ 10‘ 101 A m“
V/I characteristics for standard series
CT1206L8G
CT1206K11G
Multilayer varistors (MLVs)
Standard series
Page 28 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Mwnzzs N 200 V 100 an en 40 20 10's ‘0‘ to" m" 10" W m‘ ‘0’ A 103 20° Mwmw V we so 60 40 20 ‘0') m4 m'3 ‘0'? m" 10“ 10‘ 102 A 10’
V/I characteristics for standard series
CT1206K14G
CT1206K17G
Multilayer varistors (MLVs)
Standard series
Page 29 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK wvnzm r 200 V 100 an en 40 20 bmma 10's ‘0‘ m4 ‘0'? m" m“ 10‘ m? A In“ 200 MLvnQAm V we so 60 40 20 g. was ‘0'; m4 ‘04 m" w" 10“ 10‘ 101 A m”
V/I characteristics for standard series
CT1206K20G
CT1206K25G
Multilayer varistors (MLVs)
Standard series
Page 30 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK may 7 n 200 V 100 an en 40 20 bmma 10'5 m" 10" ‘0'? 10" 10° 10‘ 102 A to“ 400 Mwozsu s 200 me so so 40 20 ‘0'; m4 w" m" ‘0" m“ 10‘ ml A 10“
V/I characteristics for standard series
CT1206K30G
CT1206K35G
Multilayer varistors (MLVs)
Standard series
Page 31 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Mmm o 400 200 100 so 60 40 20 ID “3'5 m4 m’“ m'2 m" m” m‘ m? A m“ 400 mum:- 200 me so so 40 20 m ‘0'; m4 m'3 ‘0'? m" 10“ 10‘ 10? A 10’
V/I characteristics for standard series
CT1206K40G
CT1206K50G
Multilayer varistors (MLVs)
Standard series
Page 32 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 400 MLvnzsm 200 100 so 60 40 20 w 10'5 m" m4 ‘0'? ID" 10“ 10‘ 102 A 103 200 Mm»: A v me an 60 40 20 g. 03:20 ‘0'; m4 m'3 ‘0'? m" 10“ 10‘ 102 A 10’
V/I characteristics for standard series
CT1206K60G
CT1210M4G
Multilayer varistors (MLVs)
Standard series
Page 33 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK MLWZEHI 200 V 100 an en 40 20 10') ‘0‘ to" ‘0" 10" m“ m‘ ‘0’ A to“ 20° Mwmn N V we so 60 40 20 ‘0') m” m4 ‘0'? m" 10“ m‘ 102 A m3
V/I characteristics for standard series
CT1210M6G
CT1210L8G
Multilayer varistors (MLVs)
Standard series
Page 34 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK MLvnzaa c 200 V 100 an 60 an 20 » mono “3'5 m4 m4 ‘0'? m" m“ 10‘ m? A In“ 200 mmm V we so so 40 20 g. mam ‘0'; m4 ‘04 ‘04 w" 10“ 10‘ 101 A 10“
V/I characteristics for standard series
CT1210K11G
CT1210K14G
Multilayer varistors (MLVs)
Standard series
Page 35 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK MLVnzza o 200 V 100 an 50 An 20 105 m" to" m" 10" 10° 10‘ 10’ A 103 20° Mums»; v we so so 40 20 x. mm ‘0'5 ‘04 m" W'Z m" w“ m' mi A W
V/I characteristics for standard series
CT1210K30G
CT1210K35G
Multilayer varistors (MLVs)
Standard series
Page 36 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK wvnzu M 400 200 100 so 60 40 20 10's ‘0‘ 10'“ ‘0'? 10" 103 10‘ 102 A 10" 40° Mwazu K 200 10a an 50 An 20 m ‘0') m" m4 ‘0'? m" 10" 10‘ 10? A m3
V/I characteristics for standard series
CT1210K40G
CT1210K50G
Multilayer varistors (MLVs)
Standard series
Page 37 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 400 mum, 200 100 so 60 40 20 10's ‘0" m4 m" 10" 10“ 10‘ 10’ A la“ 4. x 200 Mwmxs V 100 an 60 40 20 :. mmo 10* 104 10'“ 104 H)" 10“ 10‘ 101 A H)“
V/I characteristics for standard series
CT1210K60G
CT1812M4G
Multilayer varistors (MLVs)
Standard series
Page 38 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 200 Mwnazuz V 100 so 60 40 20 a mmo ‘0'5 10" w" ‘0'? u)" 10“ 10‘ 102 A 10‘ 20° Mwms 7 V 10B 30 so 40 20 :. mmo 10's 104 10'“ 104 10" 10“ m‘ 101 A 10’
V/I characteristics for standard series
CT1812M6G
CT1812L8G
Multilayer varistors (MLVs)
Standard series
Page 39 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Mvuzss o 200 V 100 so so 40 20 to" m4 10'“ m” 10" m" 10‘ m7 A 10’ 4. x 200 Mum-m V we so 60 40 20 g. mma ‘0'; m4 ‘04 m" w" 10“ 10‘ 10‘ A m“
V/I characteristics for standard series
CT1812K11G
CT1812K30G
Multilayer varistors (MLVs)
Standard series
Page 40 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mm A 500 200 mo 60 40 20 10'5 m" ‘0'“ 10'2 m" to“ 10‘ m? ml A 10‘ 40° Mwam a v 200 100 so so Au 2m m 10'5 ‘04 10" ‘04 u)" 10“ 10' 102 A 10“
V/I characteristics for standard series
CT1812K35G
CT1812K40G
Multilayer varistors (MLVs)
Standard series
Page 41 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Mums/.3 n: 400 200 100 so 60 40 20 ID W's m4 m4 m4 m" m“ m‘ ml A to“ 40° ~110st v 200 100 so so An 20 m . 10'5 m” 10'“ ‘04 10" 10“ u) 102 A u)“
V/I characteristics for standard series
CT1812K50G
CT1812K60G
Multilayer varistors (MLVs)
Standard series
Page 42 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK MLVnssvrn ‘000 V 600 400 200 100 so 60 w 20 ‘0 m'5 m" w" ‘0'? w" m“ m‘ m? A ml 200 Wow x V 100 so so An 20 :. mma ‘0'5 m" w" ‘0'? m" 10° m‘ m? w’ A m“
V/I characteristics for standard series
CT1812K130G2
CT2220M4G
Multilayer varistors (MLVs)
Standard series
Page 43 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mom 1 200 V 100 so 60 40 20 t , ‘ 10') 10¢ 10'3 10" 10" m“ 10 107 m“ A 10‘ 200 mom H V 100 so so An 20 :. mum ‘ ‘ m’5 m" m4 w? m" 10° m m? m“ A m‘
V/I characteristics for standard series
CT2220M6G
CT2220L8G
Multilayer varistors (MLVs)
Standard series
Page 44 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Mmms 4 200 V ‘00 so 60 40 20 10* 10' 10'3 10'7 ‘0" 10“ 10‘ 102 10’ A IL)" 200 Mwasaa o v V we so so 40 20 10" 10's 10'” 10'“ ‘04 10" m“ 10' 107 103 A10”
V/I characteristics for standard series
CT2220K11G
CT2220K30G
Multilayer varistors (MLVs)
Standard series
Page 45 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK muse 400 200 100 so 60 40 20 10 ms m4 m’“ m4 m" m“ m‘ ml A to“ 40° Mwnsos 4 v 200 100 an 60 AD 20 m ‘0'; m4 m" ‘04 m" 10“ 10‘ 102 A 10’
V/I characteristics for standard series
CT2220K40G
CT2220K50G
Multilayer varistors (MLVs)
Standard series
Page 46 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mwnw J 400 200 100 so 60 40 20 ID “2'5 m" m" ‘0'? w" m" 10‘ m? A w’
V/I characteristics for standard series
CT2220K60G
Multilayer varistors (MLVs)
Standard series
Page 47 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK m m a mi ‘1” MA ”a: mu m‘ 5 <02 5="" lo1="" 5="" us="" m4="" 4.x,="" 101="" w="" 0535="" u="" km-="" “a="" aw-="" m.="" m‘="" 10°="" 10"="" wi="" 10'="" 5="" mi="" 5="" 10’="" 5="" us="" 10‘="">
Derating curves
Not specified for following types: CT0201S4AHSG, CT0402S14AHSG, CT0402S5ARFG,
CT0402V150HSG, CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603L25HSG,
CT0603S14AHSG, CT0603S5ARFG, CT0603V150RFG.
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT0402L4G ... L14G CT0402M4G CT0402S17AG
CT0402S11ACCG CT0402S11AG CT0402S11AGK2
Multilayer varistors (MLVs)
Standard series
Page 48 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK mi qualw mumA —‘ I; “W" m' 5 10‘ m" 5 10" m‘ 5 m2 5 m’ 5 us m’ at, m, mm» A mm. ‘mmu q to? m‘ 5 m’ 5 m“ 5 us «2‘
Derating curves
Not specified for following types: CT0201S4AHSG, CT0402S14AHSG, CT0402S5ARFG,
CT0402V150HSG, CT0402V150RFG, CT0402V275RFG, CT0402V90RFG, CT0603L25HSG,
CT0603S14AHSG, CT0603S5ARFG, CT0603V150RFG.
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT0402L14UG
CT0603M4G ... M7G CT0603K7G ... K25G CT0603L8G
Multilayer varistors (MLVs)
Standard series
Page 49 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK A 102 5 10‘ 5 m‘ 5 10’ 5 to“ 5 us 10‘ 4", “,2 mm. x A m? 5
Derating curves
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT0805M6G CT0805L8G CT0805K11G ... K14G
CT0805K25G CT0805K30G CT0805K35G
Multilayer varistors (MLVs)
Standard series
Page 50 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 10“ mm F A i , In“: nu smyt my 102 5 10‘ 5 m‘ 5 mi 5 m: 5 VS ‘0‘ m: vmnzn‘ A Wm _’—F[ mm“ m1 5 m‘ 5
Derating curves
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT0805M4G CT1206K35G ... K60G
CT1206M6G
CT1210K50G ... K60G
CT1206L8G CT1206K11G ... K30G
Multilayer varistors (MLVs)
Standard series
Page 51 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK vAan v 10’ m' 5 10’ 5 m3 5 w 10‘ m: mm: n A mm. _!:P m m ml 5 m‘ 5 m? 5 m2 5 us m‘
Derating curves
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT1206M4G
CT1210L8G CT1210K11G .... K14G CT1812K50G ... K60G
Multilayer varistors (MLVs)
Standard series
Page 52 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK ; vAan v 10 m max \ we” 102 m‘ m2 m" . 10 5 <01 5="" 10‘="" 5="" v:="" 10‘="" 4"="" m,="" mm="" a="" a="" v9.="" m="" mg.="" m.="" m7="" 5="" m3="" 5="" us="" 10‘="">
Derating curves
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT1210M6G CT1210K30G
CT1210M4G CT1210K35G ... K40G
Multilayer varistors (MLVs)
Standard series
Page 53 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 4 mm w m A If. “H... _!:P mm m. 101 5 m“ ‘ m 5 mi 5 m! 5 vs 10‘ 4", m1 Hymn K A mm m Mm. m1 5 m“ m 5 mi 5 m2 5 vs ‘0.
Derating curves
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT1812L8G CT1812K11G CT1812K30G
CT1812K130G2
Multilayer varistors (MLVs)
Standard series
Page 54 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK ‘ 03 vAanM a A m7 5 m" m' ‘ 0‘ vAan u A an]: m. mg. m m“ 5 m? 5 10' 5 10‘ . m 5 ml 5 m’ 5 us u)‘
Derating curves
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT1812M4G ... M6G CT1812K35G ... K40G
CT2220M6G
CT2220K30G
CT2220L8G CT2220K11G
Multilayer varistors (MLVs)
Standard series
Page 55 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK vAann w 10‘ A My“ —‘ P W W m“ 5 m7 5 10‘ 5 m» ‘ m 5 ‘02 5 m1 5 us IO‘ 4.1, m‘ mm 5 A mi 5 m1 W” ‘ 1 a 4 m 5 m 5 m 5 vs 10
Derating curves
Maximum surge current Isurge,max = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", chapter 2.7.1
CT2220M4G CT2220K40G
CT2220K50G ... K60G
Multilayer varistors (MLVs)
Standard series
Page 56 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Suchnn A-A T Covey up: DHeclmn av unveehng ms
Taping and packing
1 Taping and packing for SMD components
1.1 Blister tape (taping to IEC 60286-3)
Dimensions in mm
8-mm tape 12-mm tape
Case size (inch/mm) Case size (inch/mm) Tolerance
0508/
1220
0612/
1632
1012/
2532
0603/
1608
0506/
1216
0805/
2012
1206/
3216
1210/
3225
1812/
4532
2220/
5750
A00.9 ±0.10 1.50 1.50 1.80 2.80 3.50 5.10 ±0.20
B01.75 ±0.10 1.80 2.30 3.40 3.50 4.80 6.00 ±0.20
K01.0 0.80 1.80 3.40 max.
T 0.30 0.30 max.
T21.3 1.20 2.50 3.90 max.
D01.50 1.50 +0.10/0
D10.3 1.50 min.
P04.00 4.00 ±0.101)
P22.00 2.00 ±0.05
P14.00 8.00 ±0.10
W 8.00 12.00 ±0.30
E 1.75 1.75 ±0.10
F 3.50 5.50 ±0.05
G 0.75 0.75 min.
1) ≤±0.2 mm over 10 sprocket holes.
Multilayer varistors (MLVs)
Standard series
Page 57 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Part orientation in tape pocket for blister tape
For discrete chip, EIA case sizes 0603, 0805,
1206, 1210, 1812 and 2220
For array, EIA case size 0612
For arrays, EIA case sizes 0506 and 1012 For filter array, EIA case size 0508
Additional taping information
Reel material Polystyrol (PS)
Tape material Polystyrol (PS) or Polycarbonat (PC) or PVC
Tape break force min. 10 N
Top cover tape strength min. 10 N
Top cover tape peel force 0.1 to 1.0 N for 8-mm tape and 0.1 to 1.3 N for
12-mm tape at a peel speed of 300 mm/min
Tape peel angle Angle between top cover tape and the direction of feed
during peel off: 165°to 180°
Cavity play Each part rests in the cavity so that the angle between
the part and cavity center line is no more than 20°
Multilayer varistors (MLVs)
Standard series
Page 58 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 7 ‘ \ \" a Cavenapes 771:», ’ ’ 1 ’ ‘ $ , ‘ ‘ n[ 0+ T 7— L Duecuon at unveellng T2 4» mom ; z
1.2 Cardboard tape (taping to IEC 60286-3)
Dimensions in mm
8-mm tape
Case size (inch/mm) Case size
(inch/mm) Tolerance
0201/0603 0402/1005 0405/1012 0603/1608 1003/2508 0508/1220
A00.38 ±0.05 0.60 1.05 0.95 1.00 1.60 ±0.20
B00.68 ±0.05 1.15 1.60 1.80 2.85 2.40 ±0.20
T 0.42 ±0.02 0.60 0.75 0.95 0.95 0.95 max.
T20.4 min. 0.70 0.90 1.10 1.10 1.10 max.
D01.50 ±0.1 1.50 1.50 +0.10/0
P04.00 ±0.102)
P22.00 ±0.05
P12.00 ±0.05 2.00 4.00 4.00 4.00 4.00 ±0.10
W 8.00 ±0.30
E 1.75 ±0.10
F 3.50 ±0.05
G 0.75 min.
2) 0.2 mm over 10 sprocket holes.
Multilayer varistors (MLVs)
Standard series
Page 59 of 79Please read Cautions and warnings and
Important notes at the end of this document.
Part orientation in tape pocket for cardboard tape
For discrete chip, EIA case sizes 0201, 0402,
0603 and 1003
For array, EIA case size 0405
For array, EIA case size 0508 For filter array, EIA case size 0405
Additional taping information
Reel material Polystyrol (PS)
Tape material Cardboard
Tape break force min. 10 N
Top cover tape strength min. 10 N
Top cover tape peel force 0.1 to 1.0 N at a peel speed of 300 mm/min
Tape peel angle Angle between top cover tape and the direction of feed
during peel off: 165°to 180°
Cavity play Each part rests in the cavity so that the angle between
the part and cavity center line is no more than 20°
Multilayer varistors (MLVs)
Standard series
Page 60 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK on at unveehng xxtunsurk Trails! (tape and) Mwmmum 150 mm Emmy nawies xxmmg z Leadev “ . . O O . . . Tapcovevtape D OBOE Mwmum mo mm Emmy cavmes Mmlmum Ana mm Dvechon of unveeling mom 0 a
1.3 Reel packing
Dimensions in mm
8-mm tape 12-mm tape
180-mm reel 330-mm reel 180-mm reel 330-mm reel
A 180 +0/3 330 +0/2.0 180 +0/3 330 +0/2.0
W18.4 +1.5/0 8.4 +1.5/0 12.4 +1.5/0 12.4 +1.5/0
W214.4 max. 14.4 max. 18.4 max. 18.4 max.
Leader, trailer
Multilayer varistors (MLVs)
Standard series
Page 61 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 6:11»
1.4 Packing units for discrete chip and array chip
Case size Chip thickness Cardboard tape Blister tape 180-mm reel 330-mm reel
inch/mm th W Wpcs. pcs.
0201/0603 0.33 mm 8 mm 15000
0402/1005 0.6 mm 8 mm 10000 50000
0405/1012 0.7 mm 8 mm 5000
0506/1216 0.5 mm 8 mm 4000
0508/1220 0.9 mm 8 mm 8 mm 4000
0603/1608 0.9 mm 8 mm 8 mm 4000 16000
0612/1632 0.7 mm 8 mm 3000
0805/2012 0.7 mm 8 mm 3000
0.9 mm 8 mm 3000 12000
1.3 mm 8 mm 3000 12000
1003/2508 0.9 mm 8 mm 4000
1012/2532 1.0 mm 8 mm 2000
1206/3216 0.9 mm 8 mm 3000
1.3 mm 8 mm 3000 12000
1.4 mm 8 mm 2000 8000
1.6 mm 8 mm 2000 8000
1210/3225 0.9 mm 8 mm 3000
1.3 mm 8 mm 3000 12000
1.4 mm 8 mm 2000 8000
1.6 mm 8 mm 2000 8000
1812/4532 1.3 mm 12 mm 1500
1.4 mm 12 mm 1000
1.6 mm 12 mm 1000 4000
2.0 mm 12 mm 3000
2.3 mm 12 mm 3000
2220/5750 1.3 mm 12 mm 1500
1.4 mm 12 mm 1000
1.6 mm 12 mm 1000
2.0 mm 12 mm 3000
2.3 mm 12 mm 3000
2.7 mm 12 mm 600
3.0 mm 12 mm 600
Multilayer varistors (MLVs)
Standard series
Page 62 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
2 Delivery mode for leaded SHCV varistors
Standard delivery mode for SHCV types is bulk. Alternative taping modes (AMMO pack or taped
on reel) are available upon request.
Packing units for:
Type Pieces
SR6 2000
SR1 / SR2 1000
For types not listed in this data book please contact EPCOS.
Multilayer varistors (MLVs)
Standard series
Page 63 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK ,7 Cevamm body Tevmmanon , (meke‘ name!) Imemaw e‘erfimdes 5:35 \aer Dmusmn ‘3er Quiz! \ayev N; M Sn WW w 7 Emma mm m Mums: F E
Soldering directions
1 Terminations and soldering methods
1.1 Nickel barrier termination
The nickel barrier layer of the silver/nickel/tin termination prevents leaching of the silver base met-
allization layer. This allows great flexibility in the selection of soldering parameters. The tin pre-
vents the nickel layer from oxidizing and thus ensures better wetting by the solder. The nickel bar-
rier termination is suitable for lead-free soldering, as well as for other commonly-used soldering
methods.
Multilayer CTVS: Structure of nickel barrier termination
1.2 Silver-platinum termination
Silver-platinum terminations are mainly used for the large EIA case sizes 1812 and 2220. The sil-
ver-platinum termination is approved for reflow soldering, SnPb soldering and lead-free soldering
with a silver containing solder paste. In case of SnPb soldering, a solder paste Sn62Pb36Ag2 is
recommended. For lead-free reflow soldering, a solder paste SAC, e.g. Sn95.5Ag3.8Cu0.7, is
recommended.
Multilayer varistor: Structure of silver-platinum termination
Multilayer varistors (MLVs)
Standard series
Page 64 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
1.3 Silver-palladium termination
Silver-palladium terminations are designed for the use of conductive adhesivs. Lead-free reflow
soldering does not form a proper solder joint. In general reflow or wave soldering is not recom-
mended.
1.4 Tinned iron wire
All SHCV types with tinned terminations are suitable for lead-free and SnPb soldering.
Multilayer varistors (MLVs)
Standard series
Page 65 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Mu vlmvuv vale , m. Mu mmvdwm m: , S‘C’s u Tm. Pnnzx zvn Temntva‘we 4. 25 m. 25 ‘c m plzk m. 4.
2 Recommended soldering temperature profiles
2.1 Reflow soldering temperature profile
Temperature ranges for reflow soldering acc. to IEC 60068-2-58 recommendations.
Profile feature Sn-Pb eutectic assembly Pb-free assembly
Preheat and soak
- Temperature min Tsmin 100 °C 150 °C
- Temperature max Tsmax 150 °C 200 °C
- Time tsmin to tsmax 60 ... 120 s 60 ... 120 s
Average ramp-up rate Tsmax to Tp3°C/ s max. 3 °C/ s max.
Liquidous temperature TL183 °C 217 °C
Time at liquidous tL40 ... 150 s 40 ... 150 s
Peak package body temperature Tp215 °C ... 260 °C1) 235 °C ... 260 °C
Time above (TP5°C) tp10 ... 40 s 10 ... 40 s
Average ramp-down rate Tpto Tsmax 6°C/ s max. 6 °C/ s max.
Time 25 °C to peak temperature max. 8 minutes max. 8 minutes
1) Depending on package thickness.
Notes: All temperatures refer to topside of the package, measured on the package body
surface.
Number of reflow cycles: 3
Iron soldering should be avoided, hot air methods are recommended for repair
purposes.
Multilayer varistors (MLVs)
Standard series
Page 66 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 5M2 30“ ms — Navma‘curve ‘0 - — - LVN! curves T 250* 235's . zao'c § 3 2007 ‘stwave E : my appvox 200 K157 tou‘c iao‘c ,/ Fameé 5D , conhng u 50 mu 150 mu 5 250 KKEme
2.2 Wave soldering temperature profile
Temperature characteristics at component terminal with dual-wave soldering
3 Solder joint profiles / solder quantity
3.1 Nickel barrier termination
If the meniscus height is too low, that means the solder quantity is too low, the solder joint may
break, i.e. the component becomes detached from the joint. This problem is sometimes interpret-
ed as leaching of the external terminations.
If the solder meniscus is too high, i.e. the solder quantity is too large, the vise effect may occur.
As the solder cools down, the solder contracts in the direction of the component. If there is too
much solder on the component, it has no leeway to evade the stress and may break, as in a vise.
The figures below show good and poor solder joints for dual-wave and infrared soldering.
Multilayer varistors (MLVs)
Standard series
Page 67 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK ) ) Gm mm. mm mn .: Tonmud‘ 50M" m wnmewlno um m1 mom m mum dwldwn «some m case 0': Ni bamev Gnnd so‘devinim MLWQNLE Tan mum mm: Pad Blamvlmw was new“ III In case n AgP! Ni-Eamev Ponvwmng my z Goad sum: juim Mwosos u z
3.1.1 Solder joint profiles for nickel barrier termination - dual-wave soldering
Good and poor solder joints caused by amount of solder in dual-wave soldering.
3.1.2 Solder joint profiles for nickel barrier termination / silver-platinum termination
- reflow soldering
Good and poor solder joints caused by amount of solder in reflow soldering.
Multilayer varistors (MLVs)
Standard series
Page 68 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK C ila \ CM
4 Solderability tests
Test Standard Test conditions
Sn-Pb soldering
Test conditions
Pb-free soldering
Criteria/ test results
Wettability IEC
60068-2-58
Immersion in
60/40 SnPb solder
using non-activated
flux at 215 ±3°C for
3±0.3 s
Immersion in
Sn96.5Ag3.0Cu0.5
solder using non- or
low activated flux
at 245 ±5°C
for 3 ±0.3 s
Covering of 95% of
end termination,
checked by visual
inspection
Leaching
resistance
IEC
60068-2-58
Immersion in
60/40 SnPb
solder using
mildly activated flux
without preheating
at 260 ±5°C
for 10 ±1 s
Immersion in
Sn96.5Ag3.0Cu0.5
solder using non- or
low activated flux
without preheating
at 255 ±5°C
for 10 ±1 s
No leaching of
contacts
Thermal shock
(solder shock)
Dip soldering at
300 °C/5 s
Dip soldering at
300 °C/5 s
No deterioration of
electrical parameters.
Capacitance change:
C/C015%
Tests of resistance
to soldering heat
for SMDs
IEC
60068-2-58
Immersion in
60/40 SnPb for 10 s
at 260 °C
Immersion in
Sn96.5Ag3.0Cu0.5
for 10 s at 260 °C
Change of varistor
voltage:
V/V (1 mA)5%
Tests of resistance
to soldering heat
for radial leaded
components
(SHCV)
IEC
60068-2-20
Immersion
of leads in
60/40 SnPb
for 10 s at 260 °C
Immersion
of leads in
Sn96.5Ag3.0Cu0.5
for 10 s at 260 °C
Change of varistor
voltage: V/V (1
mA)5%
Change of
capacitance X7R:
5/+10%
Multilayer varistors (MLVs)
Standard series
Page 69 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK n‘sclvods mom re mama
Note:
Leaching of the termination
Effective area at the termination might be lost if the soldering temperature and/or immersion time
are not kept within the recommended conditions. Leaching of the outer electrode should not ex-
ceed 25% of the chip end area (full length of the edge A-B-C-D) and 25% of the length A-B,
shown below as mounted on substrate.
As a single chip As mounted on substrate
5 Notes for proper soldering
5.1 Preheating and cooling
According to IEC 60068-2-58. Please refer to section 2 of this chapter.
5.2 Repair/ rework
Manual soldering with a soldering iron must be avoided, hot-air methods are recommended for
rework purposes.
5.3 Cleaning
All environmentally compatible agents are suitable for cleaning. Select the appropriate cleaning
solution according to the type of flux used. The temperature difference between the components
and cleaning liquid must not be greater than 100 °C. Ultrasonic cleaning should be carried out
with the utmost caution. Too high ultrasonic power can impair the adhesive strength of the metal-
lized surfaces.
5.4 Solder paste printing (reflow soldering)
An excessive application of solder paste results in too high a solder fillet, thus making the chip
more susceptible to mechanical and thermal stress. Too little solder paste reduces the adhesive
strength on the outer electrodes and thus weakens the bonding to the PCB. The solder should be
applied smoothly to the end surface.
Multilayer varistors (MLVs)
Standard series
Page 70 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
5.5 Selection of flux
Used flux should have less than or equal to 0.1 wt % of halogenated content, since flux residue
after soldering could lead to corrosion of the termination and/or increased leakage current on the
surface of the component. Strong acidic flux must not be used. The amount of flux applied should
be carefully controlled, since an excess may generate flux gas, which in turn is detrimental to sol-
derability.
5.6 Storage of CTVSs
Solderability is guaranteed for one year from date of delivery for multilayer varistors, CeraDiodes
and ESD/EMI filters (half a year for chips with AgPt terminations) and two years for SHCV compo-
nents, provided that components are stored in their original packages.
Storage temperature: 25 °C to +45 °C
Relative humidity: 75% annual average, 95% on 30 days a year
The solderability of the external electrodes may deteriorate if SMDs and leaded components are
stored where they are exposed to high humidity, dust or harmful gas (hydrogen chloride, sulfurous
acid gas or hydrogen sulfide).
Do not store SMDs and leaded components where they are exposed to heat or direct sunlight.
Otherwise the packing material may be deformed or SMDs/ leaded components may stick togeth-
er, causing problems during mounting.
After opening the factory seals, such as polyvinyl-sealed packages, it is recommended to use the
SMDs or leaded components as soon as possible.
Solder CTVS components after shipment from TDK Electronics within the time specified:
CTVS with Ni barrier termination: 12 months
CTVS with AgPt termination: 6 months
SHCV (leaded components): 24 months
5.7 Placement of components on circuit board
Especially in the case of dual-wave soldering, it is of advantage to place the components on the
board before soldering in that way that their two terminals do not enter the solder bath at different
times.
Ideally, both terminals should be wetted simultaneously.
Multilayer varistors (MLVs)
Standard series
Page 71 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
5.8 Soldering cautions
An excessively long soldering time or high soldering temperature results in leaching of the outer
electrodes, causing poor adhesion and a change of electrical properties of the varistor due to the
loss of contact between electrodes and termination.
Keep the recommended down-cooling rate.
5.9 Standards
CECC 00802
IEC 60068-2-58
IEC 60068-2-20
Multilayer varistors (MLVs)
Standard series
Page 72 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Symbols and terms
For ceramic transient voltage suppressors (CTVS)
Symbol Term
Cline,max Maximum capacitance per line
Cline,min Minimum capacitance per line
Cline,typ Typical capacitance per line
Cmax Maximum capacitance
Cmin Minimum capacitance
Cnom Nominal capacitance
Cnom Tolerance of nominal capacitance
Ctyp Typical capacitance
fcut-off,max Maximum cut-off frequency
fcut-off,min Minimum cut-off frequency
fcut-off,typ Typical cut-off frequency
fres,typ Typical resonance frequency
I Current
Iclamp Clamping current
Ileak Leakage current
Ileak,max Maximum leakage current
Ileak,typ Typical leakage current
IPP Peak pulse current
Isurge,max Maximum surge current (also termed peak current)
LCT Lower category temperature
Ltyp Typical inductance
Pdiss,max Maximum power dissipation
PPP Peak pulse power
Rins Insulation resistance
Rmin Minimum resistance
RSResistance per line
RS,typ Typical resistance per line
TAAmbient temperature
Top Operating temperature
Top,max Maximum operating temperature
Tstg Storage temperature
Multilayer varistors (MLVs)
Standard series
Page 73 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Symbol Term
trDuration of equivalent rectangular wave
tresp Response time
tresp,max Maximum response time
UCT Upper category temperature
V Voltage
VBR,min Minimum breakdown voltage
Vclamp,max Maximum clamping voltage
VDC,max Maximum DC operating voltage (also termed working voltage)
VESD,air Air discharge ESD capability
VESD,contact Contact discharge ESD capability
Vjump Maximum jump-start voltage
VRMS,max Maximum AC operating voltage, root-mean-square value
VVVaristor voltage (also termed breakdown voltage)
VLD Maximum load dump voltage
Vleak Measurement voltage for leakage current
VV,min Minimum varistor voltage
VV,max Maximum varistor voltage
VVTolerance of varistor voltage
WLD Maximum load dump energy
Wmax Maximum energy absorption (also termed transient energy)
αtyp Typical insertion loss
tan δDissipation factor
Lead spacing
*Maximum possible application conditions
All dimensions are given in mm.
The commas used in numerical values denote decimal points.
Multilayer varistors (MLVs)
Standard series
Page 74 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Cautions and warnings
General
Some parts of this publication contain statements about the suitability of our ceramic transient
voltage suppressor (CTVS) components (multilayer varistors (MLVs)), CeraDiodes, ESD/EMI fil-
ters, leaded transient voltage/ RFI suppressors (SHCV types)) for certain areas of application, in-
cluding recommendations about incorporation/design-in of these products into customer applica-
tions. The statements are based on our knowledge of typical requirements often made of our
CTVS devices in the particular areas. We nevertheless expressly point out that such statements
cannot be regarded as binding statements about the suitability of our CTVS components for a
particular customer application. As a rule, EPCOS is either unfamiliar with individual customer ap-
plications or less familiar with them than the customers themselves. For these reasons, it is al-
ways incumbent on the customer to check and decide whether the CTVS devices with the proper-
ties described in the product specification are suitable for use in a particular customer applica-
tion.
Do not use EPCOS CTVS components for purposes not identified in our specifications,
application notes and data books.
Ensure the suitability of a CTVS in particular by testing it for reliability during design-in. Always
evaluate a CTVS component under worst-case conditions.
Pay special attention to the reliability of CTVS devices intended for use in safety-critical
applications (e.g. medical equipment, automotive, spacecraft, nuclear power plant).
Design notes
Always connect a CTVS in parallel with the electronic circuit to be protected.
Consider maximum rated power dissipation if a CTVS has insufficient time to cool down
between a number of pulses occurring within a specified isolated time period. Ensure that
electrical characteristics do not degrade.
Consider derating at higher operating temperatures. Choose the highest voltage class
compatible with derating at higher temperatures.
Surge currents beyond specified values will puncture a CTVS. In extreme cases a CTVS will
burst.
If steep surge current edges are to be expected, make sure your design is as low-inductance
as possible.
In some cases the malfunctioning of passive electronic components or failure before the end of
their service life cannot be completely ruled out in the current state of the art, even if they are
operated as specified. In applications requiring a very high level of operational safety and
especially when the malfunction or failure of a passive electronic component could endanger
human life or health (e.g. in accident prevention, life-saving systems, or automotive battery line
applications such as clamp 30), ensure by suitable design of the application or other measures
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of such a malfunction or failure. Only use CTVS components from the
automotive series in safety-relevant applications.
Multilayer varistors (MLVs)
Standard series
Page 75 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Specified values only apply to CTVS components that have not been subject to prior electrical,
mechanical or thermal damage. The use of CTVS devices in line-to-ground applications is
therefore not advisable, and it is only allowed together with safety countermeasures like
thermal fuses.
Storage
Only store CTVS in their original packaging. Do not open the package prior to processing.
Storage conditions in original packaging: temperature 25 to +45°C, relative humidity 75%
annual average, maximum 95%, dew precipitation is inadmissible.
Do not store CTVS devices where they are exposed to heat or direct sunlight. Otherwise the
packaging material may be deformed or CTVS may stick together, causing problems during
mounting.
Avoid contamination of the CTVS surface during storage, handling and processing.
Avoid storing CTVS devices in harmful environments where they are exposed to corrosive
gases for example (SOx, Cl).
Use CTVS as soon as possible after opening factory seals such as polyvinyl-sealed packages.
Solder CTVS components after shipment from EPCOS within the time specified:
CTVS with Ni barrier termination, 12 months
CTVS with AgPt termination, 6 months
SHCV, 24 months
Handling
Do not drop CTVS components and allow them to be chipped.
Do not touch CTVS with your bare hands - gloves are recommended.
Avoid contamination of the CTVS surface during handling.
Washing processes may damage the product due to the possible static or cyclic mechanical
loads (e.g. ultrasonic cleaning). They may cause cracks to develop on the product and its parts,
which might lead to reduced reliability or lifetime.
Mounting
When CTVS devices are encapsulated with sealing material or overmolded with plastic
material, electrical characteristics might be degraded and the life time reduced.
Make sure an electrode is not scratched before, during or after the mounting process.
Make sure contacts and housings used for assembly with CTVS components are clean before
mounting.
The surface temperature of an operating CTVS can be higher. Ensure that adjacent
components are placed at a sufficient distance from a CTVS to allow proper cooling.
Avoid contamination of the CTVS surface during processing.
Multilayer varistors (MLVs)
Standard series
Page 76 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Soldering
Complete removal of flux is recommended to avoid surface contamination that can result in an
instable and/or high leakage current.
Use resin-type or non-activated flux.
Bear in mind that insufficient preheating may cause ceramic cracks.
Rapid cooling by dipping in solvent is not recommended, otherwise a component may crack.
Operation
Use CTVS only within the specified operating temperature range.
Use CTVS only within specified voltage and current ranges.
Environmental conditions must not harm a CTVS. Only use them in normal atmospheric
conditions. Reducing the atmosphere (e.g. hydrogen or nitrogen atmosphere) is prohibited.
Prevent a CTVS from contacting liquids and solvents. Make sure that no water enters a CTVS
(e.g. through plug terminals).
Avoid dewing and condensation.
EPCOS CTVS components are mainly designed for encased applications. Under all
circumstances avoid exposure to:
direct sunlight
rain or condensation
steam, saline spray
corrosive gases
atmosphere with reduced oxygen content
EPCOS CTVS devices are not suitable for switching applications or voltage stabilization where
static power dissipation is required.
This listing does not claim to be complete, but merely reflects the experience of EPCOS AG.
Display of ordering codes for EPCOS products
The ordering code for one and the same EPCOS product can be represented differently in data
sheets, data books, other publications, on the EPCOS website, or in order-related documents
such as shipping notes, order confirmations and product labels. The varying representations of
the ordering codes are due to different processes employed and do not affect the
specifications of the respective products. Detailed information can be found on the Internet
under www.epcos.com/orderingcodes
Multilayer varistors (MLVs)
Standard series
Page 77 of 79Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical re-
quirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, we are either unfamiliar with individual customer applications or less familiar with
them than the customers themselves. For these reasons, it is always ultimately incumbent on
the customer to check and decide whether a product with the properties described in the
product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or lifesaving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Ma-
terial Data Sheets on the Internet (www.tdk-electronics.tdk.com/material). Should you have
any more detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order. We also
reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the fore-
going for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General
Terms and Conditions of Supply.
Important notes
Page 78 of 79
@TDK
7. Our manufacturing sites serving the automotive business apply the IATF 16949
standard. The IATF certifications confirm our compliance with requirements regarding the
quality management system in the automotive industry. Referring to customer requirements
and customer specific requirements (“CSR”) TDK always has and will continue to have the
policy of respecting individual agreements. Even if IATF 16949 may appear to support the
acceptance of unilateral requirements, we hereby like to emphasize that only requirements
mutually agreed upon can and will be implemented in our Quality Management System.
For clarification purposes we like to point out that obligations from IATF 16949 shall only
become legally binding if individually agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP,
CTVS, DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD,
MKK, MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine,
PQvar, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV,
ThermoFuse, WindCap are trademarks registered or pending in Europe and
in other countries. Further information will be found on the Internet at
www.tdk-electronics.tdk.com/trademarks.
Release 2018-10
Important notes
Page 79 of 79

Products related to this Datasheet

VARISTOR 32.5V 20A 0402
Available Quantity: 13,298
Unit Price: 0.81
VARISTOR 10V 20A 0402
Available Quantity: 28,166
Unit Price: 0.81
VARISTOR 28V 2A 0402
Available Quantity: 75,823
Unit Price: 0.77
VARISTOR 23.5V 20A 0402
Available Quantity: 235,746
Unit Price: 0.81
VARISTOR 18V 400A 1210
Available Quantity: 41,401
Unit Price: 0.88
VARISTOR 68V 250A 1210
Available Quantity: 15,111
Unit Price: 1.13
VARISTOR 39V 200A 1206
Available Quantity: 46,840
Unit Price: 0.87
VARISTOR 11V 120A 0805
Available Quantity: 6,538
Unit Price: 0.66
VARISTOR 255V 0603
Available Quantity: 7,290
Unit Price: 0.66
VARISTOR 11V 200A 1206
Available Quantity: 18,278
Unit Price: 0.87
VARISTOR 8V 30A 0603
Available Quantity: 23,000
Unit Price: 0.66
VARISTOR 33V 200A 1206
Available Quantity: 2,916
Unit Price: 0.87
VARISTOR 61V 5A 0603
Available Quantity: 2,907
Unit Price: 0.69
VARISTOR 39V 30A 0603
Available Quantity: 194,712
Unit Price: 0.66
VARISTOR 15V 120A 0805
Available Quantity: 5,588
Unit Price: 0.66
VARISTOR 18V 200A 1206
Available Quantity: 8,177
Unit Price: 0.87
VARISTOR 47V 80A 0805
Available Quantity: 35,137
Unit Price: 0.66
VARISTOR 18V 120A 0805
Available Quantity: 116,080
Unit Price: 0.66
VARISTOR 39V 80A 0805
Available Quantity: 23,012
Unit Price: 0.66
VARISTOR 15V 200A 1206
Available Quantity: 7,826
Unit Price: 0.88
VARISTOR 22V 200A 1206
Available Quantity: 58,585
Unit Price: 0.87
VARISTOR 27V 200A 1206
Available Quantity: 46,295
Unit Price: 0.87
VARISTOR 8V 100A 0805
Available Quantity: 151,054
Unit Price: 0.66
VARISTOR 18V 1.2KA 2220
Available Quantity: 6,735
Unit Price: 1.77
VARISTOR 255V 0402
Available Quantity: 400
Unit Price: 0.81
VARISTOR 22V 400A 1210
Available Quantity: 307
Unit Price: 0.88
VARISTOR 12.5V 30A 0603
Available Quantity: 63
Unit Price: 0.66
VARISTOR 18V 30A 0603
Available Quantity: 34
Unit Price: 0.66
VARISTOR 22V 30A 0603
Available Quantity: 26
Unit Price: 0.66
VARISTOR 11V 30A 0603
Available Quantity: 10
Unit Price: 0.66
VARISTOR 39V 1.2KA 2220
Available Quantity: 8
Unit Price: 2.58
VARISTOR 47V 200A 1206
Available Quantity: 2
Unit Price: 0.87
VARISTOR 47V 1.2KA 2220
Available Quantity: 0
Unit Price: 2.58
VARISTOR 56V 500A 1812
Available Quantity: 0
Unit Price: 0
VARISTOR 56V 1KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 68V 1KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 82V 400A 1812
Available Quantity: 0
Unit Price: 0
VARISTOR 82V 800A 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 18V 1.2KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 22V 1.2KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 27V 800A 1812
Available Quantity: 0
Unit Price: 0
VARISTOR 27V 1.2KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 33V 800A 1812
Available Quantity: 0
Unit Price: 0
VARISTOR 8V 1KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 11V 1.2KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 39V 300A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 47V 300A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 56V 100A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 68V 100A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 82V 100A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 82V 200A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 100V 100A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 100V 200A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 18V 120A 0805
Available Quantity: 0
Unit Price: 0
VARISTOR 18V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 18V 400A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 22V 120A 0805
Available Quantity: 0
Unit Price: 0
VARISTOR 22V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 22V 400A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 27V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 27V 400A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 33V 80A 0805
Available Quantity: 0
Unit Price: 0
VARISTOR 33V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 47V 80A 0805
Available Quantity: 0
Unit Price: 0
VARISTOR 8V 100A 0805
Available Quantity: 0
Unit Price: 0
VARISTOR 8V 150A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 8V 250A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 11V 120A 0805
Available Quantity: 0
Unit Price: 0
VARISTOR 11V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 18V 30A 0603
Available Quantity: 0
Unit Price: 0
VARISTOR 12.5V 0603
Available Quantity: 0
Unit Price: 0
VARISTOR 39V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 47V 200A 1206
Available Quantity: 0
Unit Price: 0.93
VARISTOR 22V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 39V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 39V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 105V 0402
Available Quantity: 0
Unit Price: 0.09233
VARISTOR 12.5V 30A 0603
Available Quantity: 0
Unit Price: 0.66
VARISTOR 175V 0603
Available Quantity: 0
Unit Price: 0
VARISTOR 22V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 22V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 47V 200A 1206
Available Quantity: 0
Unit Price: 0.26541
VARISTOR 56V 250A 1210
Available Quantity: 0
Unit Price: 0.29959
VARISTOR 32.5V 20A 0402
Available Quantity: 0
Unit Price: 0.08187
VARISTOR 33V 200A 1206
Available Quantity: 0
Unit Price: 0
VARISTOR 175V 0402
Available Quantity: 0
Unit Price: 0
VARISTOR 15V 400A 1210
Available Quantity: 0
Unit Price: 0.29959
VARISTOR 11V 1.2KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 15V 1.2KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 11V 500A 1812
Available Quantity: 0
Unit Price: 0
VARISTOR 15V 800A 1812
Available Quantity: 0
Unit Price: 0
VARISTOR 8V 150A 1206
Available Quantity: 45,100
Unit Price: 0.87
VARISTOR 8V 250A 1210
Available Quantity: 32,666
Unit Price: 0.88
VARISTOR 11V 300A 1210
Available Quantity: 2,116
Unit Price: 0.88
VARISTOR 39V 80A 0805
Available Quantity: 0
Unit Price: 0
VARISTOR 56V 250A 1210
Available Quantity: 0
Unit Price: 0
VARISTOR 33V 1.2KA 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 100V 800A 2220
Available Quantity: 0
Unit Price: 0
VARISTOR 39V 800A 1812
Available Quantity: 0
Unit Price: 0
VARISTOR 68V 500A 1812
Available Quantity: 0
Unit Price: 1.49