800A Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
m A? w S E ladl- \ LI ....... kw:
www.e-switch.com info@e-switch.com 77
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SPDT
SCHEMATIC P.C. MOUNTING
SERIES 800A SWITCHES
PUSHBUTTON SWITCHES - SUB-MINIATURE
Specifications subject to change without notice 1.8.2018
Example Ordering Number
800A_WSP9_M7_R_E
SPECIFICATIONS
Contact Rating:
Life Expectancy: 50,000 cycles typical
Contact Resistance: 10mΩ 1 max. typical @ 2-4 VDC
100mA for both silver and gold plated contacts
Insulation Resistance: 1,000MΩ 1 min.
Dielectric Strength: 1,000 V rms @ sea level
Actuation Force: 200 ± 50 gf
Operating Temperature: -30°C to +85°C
MATERIALS
Case: Diallyl Phthalate (DAP)
Plunger: Glass filled nylon or glass filled polyester
Bushing: Diallyl Phthalate (DAP)
Housing: Stainless steel
Contacts: Silver or Gold plated copper alloy
FEATURES & BENEFITS
Subminiature design
Butt contact design
IP-67 sealed option
APPLICATIONS/MARKETS
Telecommunications
Networking
Computers/servers
Performance audio
Instrumentation
Low power on/off designs
External hard drives and modems
SERIES CONTACT
MATERIAL
WSP8
WSP9
Q = Silver
R = Gold
MODEL NO.
800 A
HOW TO ORDER
M2
M6
M61
M7
VS2
TERMINATION SEAL
E = Epoxy
Sealed at
Base of
Terminal
E
( ) = Momentary
Model No. Type
WSP8 ON (ON)
WSP9 OFF (ON)
WSP8
See Cap Options
CAP CAP COLOR
3A @ 120 VAC or 28 VDC
1A @ 250 VAC
we, ‘ , W k am ”so .Na mm mm / m LEVEL T© JEN A ~c vs V: fen m. W 4w L / (an) Wf “HF _ .457 4‘ J [*3 fig J LZW , m [noxv t 50 av mums T .1 :9 m L} [Poxv sm JL m rw mm m m: \ ‘ EASE kw m 23; w a — [2an L “ .5 2214* :75 [an] V/NA my SMPPCV \ L 0‘5 mm m, 7 ma [ m1 - ‘5 E.SWITCH. —
Phone: 800-867-2717 Fax: 763-531-8235
78
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 800A SWITCHES
PUSHBUTTON SWITCHES - SUB-MINIATURE
SPST
SCHEMATIC P.C. MOUNTING
WSP9
M6
M61
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
SPST
SPST
M2
SCHEMATIC P.C. MOUNTING
SPST
w A? w S B
www.e-switch.com info@e-switch.com 79
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
M7
VS2
SPST
SPST
CONTACT MATERIAL OPTIONS
QR
Fixed Terminal: Silver plated copper alloy
Moving Contact: Silver plated copper alloy
Rating:
Fixed Terminal: Copper alloy with gold plate over nickel plate
Moving Contact: Copper alloy with gold plate over nickel plate
Rating: 0.4 VA max. @ 20 VAC or DC max.
3A @ 120 VAC or 28 VDC
1A @ 250 VAC

Products related to this Datasheet

CAP PUSHBUTTON ROUND BLACK
Available Quantity: 4,077
Unit Price: 0.32
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 3,013
Unit Price: 7.17
SWITCH PUSH SPST-NO 0.4VA 20V
Available Quantity: 2,944
Unit Price: 6.13
SWITCH PUSH SPST-NO 1A 120V
Available Quantity: 2,653
Unit Price: 5.85
SWITCH PUSH SPST-NO 1A 120V
Available Quantity: 126
Unit Price: 5.64
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 7
Unit Price: 7.27
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 0
Unit Price: 5.35235
SWITCH PUSH SPST-NO 1A 120V
Available Quantity: 0
Unit Price: 5.61
SWITCH PUSH SPST-NO 0.4VA 20V
Available Quantity: 0
Unit Price: 5.74
SWITCH PUSH SPST-NO 1A 120V
Available Quantity: 0
Unit Price: 5.85
SWITCH PUSH SPST-NO 0.4VA 20V
Available Quantity: 0
Unit Price: 6.13
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 0
Unit Price: 5.64615
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 0
Unit Price: 5.82195
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 0
Unit Price: 5.82195
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 0
Unit Price: 5.64615
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 0
Unit Price: 5.82195
SWITCH PUSHBUTTON SPDT 1A 120V
Available Quantity: 0
Unit Price: 5.4886
SWITCH PUSH SPST-NO 1A 120V
Available Quantity: 0
Unit Price: 4.5254
SWITCH PUSH SPST-NO 0.4VA 20V
Available Quantity: 0
Unit Price: 6.13
CAP PUSHBUTTON ROUND RED
Available Quantity: 0
Unit Price: 0.1736