T83 Series Datasheet by TE Connectivity Potter & Brumfield Relays

View All Related Products | Download PDF Datasheet
POTTER & BRUMFIELD FEATURES - Meets FCC Fan 65 Isolation. - Temperature compensated over opeiallng range. - No magnetic interlerence between adjacent relays, ~ 2 Form (2 contact arrangement, . Standard 0.1" x 0.3" grid spacing in e DIP configuration. o Standard or sensitive DC coils through 48 volts. - Well suited ior auolo communications circuits, logic and process control, vending macnines and oilioe automation applications, - immersion oleanaole. plastic sealed case. CONTACT DATA Arrangement- Eiiiirrarert rims nit iii i Ft'ifil'l it inpm‘i Material: Stationary contacts Golo overIay on eilver. Movable coniacls: 50% palladium 40% silver alloy, Ratings: Max, Swflchlnq Voltage: 250voc. 22mm. Max. Switching Power. DC treaistive loadi- 5o-tsow (see Figure 1 - Limiting Curve). Ac traeietive load): 25mm, Mex. smelting Current 2A. Do or A0. Miri. Switching Cunen .01 mA. l0 mVDC Maxi c irig CurrenL 3A DC or A0. Emma Mec ' ’ Expected Electrical Lite 00,000 ops. e 1.5A, 24voc. resistive. t million ope. o 1.0A. zavoc. resistive. 100,000 ops. a LM. moi/Ac, resistive. ) initial Contact Resistance. too milliotima, max.. 0 100nm, 6VDC. note: Verity iri eootiearion (or suitaoiiny to envimiiamai and expected iotaoility levots FIGURE l [TING CURVE F0» DC POWER LOAD if 9.. s 20 O‘DSOTIOVSZ :45 cumiimmi Sufi: tirouliliiti are rJlIII‘lLIll'LtIHJ i.la,\'iriuiii in ODEKEIIUHE‘SWI INITlAL DIELECTRIC STRENGTH Mm Open Contacts: Looov "16,60 Hz. LSODV FCC Pan 63 wigs (5L Between Contact Sets: Lsoov rms. 60 Hz. 1.500V FCC Pan 68 suvge test. LODOV rms. 60 Hz., LSUUV FCC Part 68 surge test. . 400V rms. 60 Hz. comm to Coi Between Dual 00 INITIAL INSULATION RESISTANCE ‘ Between Matty mat-totes Yomhnlw: «it come «- ‘AVIWDC coiL DATA 20 c Volune: 5 lhiough wvoc Maximum Continuous coil power, 810 rniliiwatts Ternpceaturo Rise: 105°C pev watt. Iyp. Maximum Coli‘remoenture: 105°C. T83 series 2 POLE. HIGH DIELECTRIC POLARIZED PC BOARD RELAY ‘M FiIe E29244 ® File LR7217i COIL DATA 6‘ 20 C “Iva-Summ- ["me Nan-taming Binni- Coil ”Lamp Dun! CnII um ltcm Coil Ros. non, cull Gallfln Nam. Call Call Has Named! coil stout Pow-l : tux. Palmt- . ID‘Ii pew watt-w ("M lam-l linwl intiml W 5 l‘ jl r H ‘ I50 I2 “ i I50 in l I‘ i . use 14 ‘ . I i i 150 to i ii .i r i . i n MA sen-ma rammw-i uwmotilno Slush Coil mew Dual coil um Nam Noni. coll coil line. Nom. coil Coil RM. m.coi coll Power : mat PM i. ioli PM voltage lniWi _i°hml) lle loiimsl m 5 on ' ii 7 7 200 i: an i 200 15 ‘iii i 20“ 2t ‘tlIl l , 2m to .‘e‘v leer l :t . . N/A _ intmrietitati Selilmmy ilzooniw-l Nuivuxmhm smote Coil mating Duel Coil mating Call Rn. Noll. Cull Col Ru. Noni, Call Coil Res WWI I "1‘“ Pom! tII'M'i. Film 1 ‘0") NW lonlml linwl iolinisl 7320 (met . (rim it ii r. ii i i . N/A ’4 /‘ ' ii N/A i r I MA , . a n i i i ‘t’l ii t ,. ‘ i . i , i -\ l Nun-u! DuriICoilLaichliL Cull Rn Coll lion. Nam. col :liwi :to=i Puvar l totimti ioniiisi lawn ii— ini l 2 wt 2 : i ILL i l w i will; I | 5,760 i mo OPERATE DATA oi 20 (2 Must 0m Von-go: standard sensitiinty- 68% at nominal voltage or less intermediate sensitivny: 75% ot nommal voltage or Iess. sensitrue: 30% oi nommai voltage or less. ultra-sensitive: 35% oi nominal coil voltage or less Must Rom Voltage (non-Illchlng): to% oi nominal voltage or more Operate rime tExotudinu Source": 5 ms, max Release Time [Excludlng aounoeir, 3 ms. max. Rout Time [marl-lair: 5 ms. max. act-toe miter. 1.5 ms. approximately. tAt or lmm NomiruI cat Vquge ENVIRONMENYAL nArA Temperaiiiienange- .ilir:ir. em in, iiui. . e, .- Vibration: ooemlonal: 50 o lrorn lo-suu Hz ; to g irom 500-2 000 Hz Shock: Operational: so g at t t ms l/2 sinusoldai impulse igr MECHANICAL DATA Tannin-lion: anad circuit termlnals on 0.1" t2 54 mm) centers Enclosure: Sealed plastic case Weight o.te oz. (5 9) approximately, 45
FIGURE EMPERATURE VS PIC UP VD TAGE COMPARISON " I “ME. 19mm.- ’ ¢ Lima‘nwv / . k c / /” 'mr 1‘ may mum: me 151 2115‘} c <_||11iu1n.[1u-h[ ordering="" information="" yypicalpannumbet=""> [ T83 s 11 D 2 1 2 -24 BASIC SERIES. TB High dialectnc‘ PC board relay 2. consmuc‘nou. S = Sealad 3. oommmnmanm 11 =2FormC(DPD'n 4. COIL INPUT: D 7 DC VoIIaga a Call. sensmvrrv: 1 - Ummillve a s mum-m mummy (mum-1g typos mly) 2 = WM 4 = sum-u mm 6‘ Fuucnomu. 11112:: 1: Single :ulI nan 131mm; 2 : Smgle c011 131cm"; 3 7 Dual can Iaxcrung 1. commmrenuu 2 s W B. 00“. VOLTAGE: 05 A 511m: 12 , 1?VDC 15 = 15vuc 2a -24vmc STOCK ITEM The Inllowmg Item are normally malnlalned 1835110112415 1133811013242 T63311D212—48 TESSHDfllerS TBSS11D412-12 TBGS1ID1l2-12 T83811D132-24 153511022205 T835110312-12 1335110412-24 T33511D112»24 T83811D212—05 Tsas11D232-u5 753811031244 T83511D422-12 11333111212205 13381113212712 Tsas11D232-12 133811031245 T83511D432-l2 T83511D132-05 “53811021224 Tass11D232-24 11135110412415 1835110432-24 OUTLINE DIMENSIONS PC BOARD LAYOUT (Bottom VIEW) 1012mm: : comm 'H”_ 71:“M5X.Afl kaflyy «1‘ #1122113» DUAL COIL 't’fs‘x" momma asuvs own 122 MAX r , AL 300 i ' (7 521 um um . \ 15) on». com momma news on” 01393111 Cu! [mum‘s n n15' 1 :1: mm\ m anml , «111 111- mm mm. n w m J r WIRING DIAGRAMS (EDIKDM ew) Single Coll Non-Latchlng & Single Coll mehing Dual Coil Lalehlllg rmmmmWammmw N90 N119 C103“ 16 s 11 .3 .5 1e mmbsm - SET nsr COM 7 , WNW. 1 . WNW DOIZMYI‘CSMH “vmrowdmw mmmwm Enaglzlngvovmmals E, Dwvammdlealesderenmguedpoflm fl 1andIsw1llmnilev1hecomac1s fl g E for mmmmg mm mm mm (or (E (I; mama‘s... No No. coM ' 5;, kg COM , ‘ 5 s ‘ I a a 4 2 1 46

Products related to this Datasheet

RELAY GEN PURPOSE DPDT 2A 24VDC
Available Quantity: 0
Unit Price: 0