12008x BNC Attenuators Datasheet by TPI (Test Products Int)

View All Related Products | Download PDF Datasheet
PART NUMBER AND DESCRIPTION
Part No. Attenuation Impedance Frequency Power
(dB) (Ohm) (GHz) (Watt)
120082 3 50 0 to 1 1
120083 6 50 0 to 1 1
120084 10 50 0 to 1 1
120085 20 50 0 to 1 1
120086 Attenuator kit containing one each of the above attenuators in a hard case.
BNC ATTENUATORS
SPECIFICATIONS
Material: Tin-Zinc-Copper Plating Power Rating: 1W over operating temperature range
Nominal Impedance: 50ΩPeak Power Rating: 100W for 25 microseconds
Operating Temperature: -50 to 80°C Power Coefficient: 0.001dB/W change in attenuation with power increase
VSWR Deviation: 0.1% over operating temperature range Temperature Coefficient: 0.001dB/°C maximum, 0.0003dB/°C typical
APPLICATIONS
MECHANICAL
Increase the input range of an oscilloscope.
Reduce the output level of fixed amplitude signal
sources.
Connect low impedance sources to instruments
with high-impedance inputs.
Attenuator Dimensions (mm)
120086 Attenuator Kit Case Dimensions (mm)

Products related to this Datasheet

RF ATTENUATOR 20DB 50OHM BNC
Available Quantity: 18
Unit Price: 90.06
RF ATTENUATOR 6DB 50OHM BNC
Available Quantity: 5
Unit Price: 90.06
RF ATTENUATOR 10DB 50OHM BNC
Available Quantity: 5
Unit Price: 90.06
RF ATTENUATOR 3DB 50OHM BNC
Available Quantity: 3
Unit Price: 90.06
KIT ATTENUATOR 3DB 6DB 10DB 20DB
Available Quantity: 2
Unit Price: 300.05