111-0102-001 Datasheet by Cinch Connectivity Solutions Johnson

View All Related Products | Download PDF Datasheet
SILVER PLATING 11—0102-001 Red .469 (mu .234 (5.947 4740 LINCizA .250 r5557 _$Tmfla,sm Momma HOLE Lnom .828 121.057 5/1652 UNEFVZA can": Q) .IBS may ‘20} (5.51 me many MAX me “8261—— cinch vav wLunom obe‘group (Z? .423 "mm 123 .086 (um
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Binding Post -
Insulated Standard
SPECIFICATIONS
Stud: Brass per QQ-B-626D
Finish: Silver
Insulating Material: Nylon 6/6 per
ASTM D4066
Hardware: Nickel plated nut (unassembled)
Body Thread Stripping Torque:
6.0 lb. in. (7.0 kg cm)
Panel Thickness: Up to .281 (7.15)
RATINGS
Current: 15 amps
Contact Resistance: 0.010 ohms maximum
Breakdown Voltage: 5700 Vrms minimum
Stud-to-Panel: 3.3 pF nominal
For Standard Banana Plug: .175 (4.44) Dia.
FEATURES:
Turret terminal
Captive thumb nut
Insulated body is flatted to prevent turning
Nylon UL approved for self-extinguishing
11-0102-001Red
SILVER PLATING
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com

Products related to this Datasheet

CONN BIND POST KNURLED RED
Available Quantity: 5,729
Unit Price: 5.57