Premo-Flex LVDS Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex
Premo-Flex Cable
Jumper Assemblies
Premo-Flex LVDS Cable Jumper Assemblies provide off-
the-shelf availability and deliver high data speeds with
a robust connection, making them effective in a wide
range of applications
Automotive
Radio, CD, DVD, GPS devices
Car Infotainment
Consumer / Home Appliance
Handheld devices
Videogaming Systems
Camcorders
Data / Computing
Notebooks
Printers
Scanners
Keyboards
 LCDflatpanels
Industrial
Medical
Aerospace and Defense
Applications
Standard low-voltage differential signal (LVDS) FFC
assemblies
Off-the-shelf availability
Cablejumperassemblyoptionsinclude:1-piece(15,
24and33circuits),2-piece(30,50and80circuits)
and1-touchLVDS(41and51circuits)
100-Ohms-controlledimpedance
HigherdataspeedoverstandardFFC
Notching feature available on cable
Streamlinedprocurementofcablejumper
assembly and connector through Molex. LVDS FFC
connectorsdeliverarobustandsuperiorsignal
integrityperformanceoverlongdistances.Ideal
forapplicationssuchaslargedisplaysandhigh-
definition(HD)TVs
Shortensdesigntime.Simplifiesmanufacturing
processesforLVDSapplications
Offerdesignflexibility.Two-piecesystemprovides
strongretention.One-pieceavailableasnotchedand
straight and with high circuit sizes
SuitableforHDvideodisplays
50.80-to-254.00mm(2–to-10-inch)cablejumper
assembliesdeliver5to10Gbps;304.80-to-
355.60mm(12-to-24-inch)deliver2to5Gbps
Thenotchesofferpositioningandlockingassistance
forproperconnectiontomatingconnectors
Features and Benefits
Series15021–notnotched
Flat-panelTVs
Series15022–notched
Videogaming systems
Series15023–notched
Car Infotainment
Premo-FlexCableJumper
Assemblies with LVDS Connectors
Premo-FlexCableLVDSJumpers
molex
©2018 MolexOrder No. 987651-3802 Rev. 5 USA/0k/GF/2018.02
Ordering Information
Specifications - LVDS Cable Assemblies with Flat Flexible Cable (FFC) or Etched Polyimide
REFERENCE INFORMATION
Packaging:Box
FlameResistance:UL758WV-1
UseWith:Onepiece:LVDScablethatmateswith
 0.50mmpitchLVDSconnectorseries
502231 and 502244
Twopiece:Notchedcablethatmateswithconnector
series 501864 and 501786usingaplugjacket
and cover arrangement
Onetouch:series502908
RoHS:Yes
HalogenFree:Yes
ELECTRICAL
Voltage:30VACmax.
Dielectricwithstandingvoltageconductortoshield:
200VACRMS(for1minute)
Insulationresistance(min.):10Megaohms(200VDC)
Controlledimpedance:90or100Ohm
PHYSICAL
PlatingMaterial:Gold
OperatingTemperature:-40to+80°C
Humidityresistance:48H-85C/95%humidity
Blackinsulationavailable
Flexibleconstructionfordynamicapplications
Cable Jumper
Series No.
Mates with
Connector Series
Pitch
(mm) Speed End Thickness
(mm)
Impedance
(Ohms) Circuits Notched Cable Lengths
(mm)
15021 502231
502244
0.5
50.80-to-254.00mm
(2–to-10-inch)cable
jumperassemblies
deliver5to10Gbps;
304.80-to355.60mm
(12-to-24-inch)
deliver2to5Gbps
0.30+/-0.05
90or100+/-10
15,24or33 No 50.80(2”)
101.60(4”)
152.40(6”)
203.20(8”)
254.00(10”)
304.80(12”)
609.60(24”)
15022*
501786usingaplug
jacket and cover
501864usingplug
jacket and cover
30,50or80
Yes
15023* 503908 0.33+/-0.03 41or51
www.molex.com/product/premoflex_ffc-fpc.html
Premo-Flex Cable
Jumper Assemblies
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
*NOTE: Notching on the 15022 cable is used as a positioning and locking feature once assembled with the plug jacket (series 501783) and jacket cover (series 501784) to be a cable assembly.
Plug jacket series 501783 has the locking latch on the housing.
*NOTE: Notching on the 15023 cable is for the cable lock inserted into mating connector series 503908. The mating connector 503908 is a non-zif connector and does not require a plug jacket

Products related to this Datasheet

CABLE FFC 33POS 0.50MM 12"
Available Quantity: 2,303
Unit Price: 16.87
CABLE FFC 50POS 0.50MM 24"
Available Quantity: 2,211
Unit Price: 30.61
CABLE FFC 24POS 0.50MM 6"
Available Quantity: 1,512
Unit Price: 10.87
LVDS 0.5MM 203MM 30CKTS AU 50178
Available Quantity: 1,021
Unit Price: 13.03
LVDS 0.5MM 51MM 50CKTS AU 501786
Available Quantity: 1,000
Unit Price: 12.03
LVDS 0.5MM 51MM 80CKTS AU 501786
Available Quantity: 1,000
Unit Price: 12
CABLE FFC 30POS 0.50MM 6"
Available Quantity: 992
Unit Price: 14.64
CABLE FFC 15POS 0.50MM 24"
Available Quantity: 928
Unit Price: 17.95
CABLE FFC 24POS 0.50MM 24"
Available Quantity: 923
Unit Price: 22.29
LVDS 0.5MM 102MM 30CKTS AU 50178
Available Quantity: 880
Unit Price: 12.17
LVDS 0.5MM 254MM 24CKTS AU 50224
Available Quantity: 841
Unit Price: 12
CABLE FFC 15POS 0.50MM 6"
Available Quantity: 832
Unit Price: 10.46
LVDS 0.5MM 102MM 50CKTS AU 50178
Available Quantity: 825
Unit Price: 13.62
LVDS 0.5MM 102MM 80CKTS AU 50178
Available Quantity: 823
Unit Price: 20.6
CABLE FFC 33POS 0.50MM 24"
Available Quantity: 726
Unit Price: 25.75
CABLE FFC 30POS 0.50MM 12"
Available Quantity: 721
Unit Price: 17.27
CABLE FFC 30POS 0.50MM 24"
Available Quantity: 682
Unit Price: 26.04
LVDS 0.5MM 254MM 33CKTS AU 50224
Available Quantity: 633
Unit Price: 17.39
CABLE FFC 50POS 0.50MM 12"
Available Quantity: 488
Unit Price: 20
CABLE FFC 50POS 0.50MM 6"
Available Quantity: 434
Unit Price: 16.57
CABLE FFC 41POS 0.50MM 6"
Available Quantity: 396
Unit Price: 17.19
CABLE FFC 33POS 0.50MM 6"
Available Quantity: 370
Unit Price: 13.24
CABLE FFC 15POS 0.50MM 12"
Available Quantity: 340
Unit Price: 11.97
CABLE FFC 51POS 0.50MM 12"
Available Quantity: 268
Unit Price: 24.45
CABLE FFC 41POS 0.50MM 12"
Available Quantity: 194
Unit Price: 22.35
CABLE FFC 41POS 0.50MM 24"
Available Quantity: 187
Unit Price: 31.75
CABLE FFC 51POS 0.50MM 24"
Available Quantity: 94
Unit Price: 36
CABLE FFC 24POS 0.50MM 12"
Available Quantity: 0
Unit Price: 12.94
CABLE FFC 51POS 0.50MM 6"
Available Quantity: 0
Unit Price: 15.41
LVDS 0.5MM 51MM 30CKTS AU 501786
Available Quantity: 0
Unit Price: 11.45