0150210615 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
$1 SE m Grounding oreo ITEMS REP. NOMINAL Number of conductors 15(=19—4) Pitch P 0.50 :i: 0.05 1 Span E 7.00 :i: 0.05 5 4 wmm w 8D02t007 2 Total End Width C 10-00 2|: 0-15 Margin M 0.50 :i: 0.08 3 Strip Length 81/82 2.2 :i: 0.5 Grounding Length Gi/GZ 6 :l: 2 4 End Thickness T 0.30 :i: 0.05 5 2 Reinforcement Length F1/F2 7.0 :i: 1.5 3 Thickness Grounding Area A 0.50 i 0.05 5'7 6 / 7 ITEMS VALUE TEST METHOD fi QUALITY mg SYMBOL ©‘:] gé V: MDIGGIKA 2016/02/24 in A _ E V Z _ E 1 OF 1
A
B
C
D
E
F
G
H
I
J
A
B
C
D
E
F
G
H
I
J
12
345678910
1112
13
12345678910111213
NONE
SCALE
SD-15021-015
MOLEX INCORPORATED
SIZE
METRIC
INCH [MM]
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
Molex
CKTS 15
LVDS
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
DRAFT WHERE
APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1
---
--
--
---
---
---
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
=
=
THIRD ANGLE
PROJECTION
C
C
DESCRIPTION
REV
0
0
SEE CHART
EC NO:
A
INITIAL RELEASE
NOTE: JUMPER CABLES ARE SUITABLE FOR USE WITH MOLEX 502231 & 502244 SERIES CONNECTORS.
DIMENSIONS
COMPOSITION:
COMPONENTS UNITS SPECIFICATIONSItem
Conductor
Insulation tape
Width
Thickness
Material
Thickness
mm
-
mm
0.055 mm nominal
Polyester+flame retardant adhesive insulation
0.100 mm nominal
mm 0.23 mm nominal
Material - 
Thickness
Material
mm
-
0.119 mm nominal
Aluminum tape Polyester/Aluminium/Adhesive
-
Insulation tape Material
Thickness
-
mm
Polyester+flame retardant adhesive insulation
0.100 mm nominal
Material
Thickness mm
Polyester + FR adhesive insulation
0.043 mm nominal
Insulation tape
Tape Thickness
Material
mm
-
0.155 mm nominal
Reinforcement Blue Polyester
CHARACTERISTICS
1950 Ohm/km maxi
Insulation resistance
(Conductor to conductor)

Dielectric test
(Conductor to conductor)
Temperature rating
Voltage rating
Flame resistance
10 MOhm.m mini 200 V DC
1 minute 200 V AC
 UL2896
30 V AC maxi
VW-1 UL758
Differential impedance 
PART NO. CKTS LENGTH
15021-0215 15 2"
15021-0415 15 4"
15021-0615 15 6"
15021-0815 15 8"
15021-1015 15 10"
15021-1215 15 12"
15021-2415 15 24"
DIMENSIONAL TOLERANCES
40 mm TO 60 mm 
61 mm TO 100 mm 
101 mm TO 200 mm 
201 mm TO 1500 mm 
DIMENSIONAL TOLERANCES
1.772 TO 2.400 
2.401 TO 3.975 
3.976 TO 7.912 
7.913 TO 59.055 
Speed L: 2"-10" 5-10 Gigabits/sec
Speed L:12"-24" 2-5 Gigabits/sec

Products related to this Datasheet

CABLE FFC 15POS 0.50MM 6"
Available Quantity: 832
Unit Price: 10.46