Radial Lead Monolithic Part Numbering Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
DDDDCIDDEICID
o Part Numbering
(Part Number)
2
1Product ID / 2Series/Terminal
RH
RH
RD
RC
E
S
E
E
150°C Operation Leaded MLCC for Automotive (DC50V-DC100V)
200°C Operation Leaded MLCC for Automotive (DC100V-DC500V)
Leaded MLCC for General Purpose (DC25V-DC1kV)
Leaded MLCC for Automotive (DC25V-DC100V)
Product ID Series/Terminal
RC
1
E
3
R7
4
1H
5
104
7
0
8
M1
6
K
9
H03
:
A
5Capacitance
Expressed by three figures. The unit is pico-farad (pF). The first
and second figures are significant digits, and the third figure
expresses the number of zeros that follow the two numbers.
If there is a decimal point, it is expressed by the capital letter "R."
In this case, all figures are significant digits.
6Capacitance Tolerance
Code
C
D
J
K
M
Leaded MLCC
3Temperature Characteristics
4Rated Voltage
Code
1E
1H
2A
2D
2E
2W
2H
2J
3A
DC25V
DC50V
DC100V
DC200V
DC250V
DC450V
DC500V
DC630V
DC1kV
Rated Voltage
±0.25pF
±0.5pF
±5%
±10%
±20%
Capacitance Tolerance
Code
Temperature Characteristic Codes
Public STD Code Reference
Temperature
Temperature Characteristics
Capacitance Change
or Temperature
Coefficient
Operating
Temperature
Range
Temperature
Range
C0G
X8G
CCG
UNJ
U2J
X7S
X7T
X8L
X7R
X9Q
EIA
*1
*1
*1
EIA
EIA
EIA
*1
EIA
*1
25°C
25°C
25°C
25°C
25°C
25°C
25°C
25°C
25°C
25°C
5C
5G
7G
7J
7U
C7
D7
L8
R7
Q9
25 to 125°C
–55 to 25°C
25 to 150°C
–55 to 25°C
–55 to 25°C
25 to 125°C
125 to 200°C
–55 to 25°C
25 to 125°C
125 to 200°C
25 to 125°C *2
–55 to 25°C
–55 to 125°C
–55 to 125°C
–55 to 150°C
–55 to 125°C
–55 to 200°C
0±30ppm/°C
0+30/–72ppm/°C
0±30ppm/°C
0+30/–72ppm/°C
0+30/–72ppm/°C
0±30ppm/°C
0+72/–30ppm/°C
–750+120/–347ppm/°C
–750±120ppm/°C
–750+347/–120ppm/°C
–750±120ppm/°C
–750+120/–347ppm/°C
±22%
+22%, –33%
+15%, –40%
±15%
+15%, –70%
–55 to 125°C
–55 to 150°C
–55 to 200°C
–55 to 200°C
–55 to 125°C
–55 to 125°C
–55 to 125°C
–55 to 150°C
–55 to 125°C
–55 to 200°C
*1 Murata Temperature Characteristic Code.
*2 Rated Voltage 100Vdc max: 25 to 85°C
Continued on the following page.
9Individual Specification Code
Expressed by three figures
8Lead Style
Code Lead Style Lead Spacing
A2
B1
DB/DG
E1
K1
M1/M2
P1
S1
2.5mm
5.0mm
2.5mm
5.0mm
5.0mm
5.0mm
2.5mm
2.5mm
Straight Long
Straight Long
Straight Taping
Straight Taping
Inside Crimp
Inside Crimp Taping
Outside Crimp
Outside Crimp Taping
:Packaging
Code
A
B
Ammo Pack
Bulk
Packaging
7Dimensions (LxW)
Code
0
1
2
3
4
5
U
W
3.6x3.5mm max.
3.9x3.5mm max.
4.0x3.5mm max. or 5.0x3.5mm max.
(Depends on Part Number List)
4.0x3.5mm max.
4.2x3.5mm max.
4.5x3.5mm max. or 5.0x3.5mm max.
(Depends on Part Number List)
5.5x4.0mm max.
5.5x5.0mm max.
7.5x5.5mm max.
7.5x7.5mm max.
(DC630V, DC1kV: 7.5x8.0mm max.)
7.5x12.5mm max.
(DC630V, DC1kV: 7.5x13.0mm max.)
5.5x7.5mm max.
RCE Series
RHE Series
RHS Series
RDE Series
RCE Series
RHE Series
RHS Series
RDE Series
Dimensions (LxW)
Continued from the preceding page.

Products related to this Datasheet

CAP CER 0.1UF 100V X7R RADIAL
Available Quantity: 2,364
Unit Price: 0.68
CAP CER 1UF 100V X7R RADIAL
Available Quantity: 1,999
Unit Price: 1.1
CAP CER 10000PF 100V X7R RADIAL
Available Quantity: 1,588
Unit Price: 0.65
CAP CER 4700PF 50V X7R RADIAL
Available Quantity: 1,138
Unit Price: 0.63
CAP CER 4700PF 50V X7R RADIAL
Available Quantity: 1,128
Unit Price: 0.63
CAP CER 680PF 50V X7R RADIAL
Available Quantity: 989
Unit Price: 0.63
CAP CER 1000PF 100V X7R RADIAL
Available Quantity: 771
Unit Price: 0.65
CAP CER 0.068UF 50V X7R RADIAL
Available Quantity: 755
Unit Price: 0.58
CAP CER 0.1UF 100V X7R RADIAL
Available Quantity: 650
Unit Price: 0.68
CAP CER 470PF 50V X7R RADIAL
Available Quantity: 481
Unit Price: 0.63
CAP CER 0.33UF 50V X7R RADIAL
Available Quantity: 463
Unit Price: 0.97
CAP CER 0.022UF 50V X7R RADIAL
Available Quantity: 417
Unit Price: 0.65
CAP CER 3.3UF 50V X7R RADIAL
Available Quantity: 372
Unit Price: 1.72
CAP CER 1UF 100V X7R RADIAL
Available Quantity: 315
Unit Price: 1.15
CAP CER 6800PF 50V X7R RADIAL
Available Quantity: 185
Unit Price: 0.63
CAP CER 1000PF 100V X7R RADIAL
Available Quantity: 142
Unit Price: 0.65
CAP CER 0.68UF 50V X7R RADIAL
Available Quantity: 99
Unit Price: 1.08
CAP CER 0.47UF 50V X7R RADIAL
Available Quantity: 81
Unit Price: 0.91
CAP CER 0.068UF 50V X7R RADIAL
Available Quantity: 62
Unit Price: 0.63
CAP CER 3.3UF 50V X7R RADIAL
Available Quantity: 1
Unit Price: 1.99
CAP CER 2.2UF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 1.24
CAP CER 220PF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0.23526
CAP CER 470PF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 0.63
CAP CER 0.047UF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 0.63
CAP CER 0.047UF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 0.63
CAP CER 0.47UF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 0.91
CAP CER 680PF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 0.1684
CAP CER 6800PF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 0.58
CAP CER 0.68UF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 1.19
CAP CER 10000PF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0.65