293284 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
LE R XS H LIHHELTCi: L~ LES THEN iWE‘ MUM :43,“ w H ,4 LTEPHL USU; HHLC‘JE P.::EP 3 L‘H‘h‘ 1:“, L (”AAT'WLLE', , r .x r, cw wwmtm -:TE TELiarnquMV aw my: TH .E ‘i, Km <9 run="" kr:="" w,="" m="">
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
E1 ALIGNED TO EC TEC DOCUMENTATION
23NOV2007
AV GT
FCHANGED OUTER SHAPE ECO-08-021777
02NOV2008
AV GT
F1 REVISED CABLE TYPOLOGY NOTES
06APR2011
AV GT
F2 REVISED PER ECR-13-008129
19JUN2013
RS DD
CUSTOMER DRAWING
293284
A. Vecchia 19MAR2007
G. Turco 19MAR2007
G. Turco 19MAR2007
2:1 1 1 F2
mm
0.2
- -
OUTSIDE BOOT
20
20
00779
BY -
44.0
9.0
2.4
9.3
14.0
1. THIS BOOT IS SUITABLE FOR 7.5 mm CONNECTORS
CRIMPED ON THE FOLLOWING CABLES:
H03VVH2-F 2X0.75 sq.mm OUTHER DIMENSIONS 5.6X3.4mm
2. MATERIAL: LIQUID SILICONE RUBBER
SECTION A-A

Products related to this Datasheet

CONN BOOT FOR PLUG AND OUTLET
Available Quantity: 36,140
Unit Price: 1.75