VJ OMD Series Datasheet by Vishay Vitramon

View All Related Products | Download PDF Datasheet
voliage condiiionin ratin%(process co mic visha com categorization: for definitions www. vishay. com/doc799912 For H hiing and 0 mice vishay. com ® RoHS CMHJAMY HALDGEN FREE GREEN on mlcc@wshay.com www.VIshay.com/doc?91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 1Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Multilayer Ceramic Chip Capacitor Solutions
for Boardflex Sensitive Applications
FEATURES
Open Mode Design (OMD) reduces risk of
shorts or leakage in board flex applications
Excellent reliability and thermal shock
performance
Efficient low-power consumption, ripple
current capable to 1.2 ARMS at 100 kHz
High voltage breakdown compared to
standard design
100 % voltage conditioning available up to
630 VDC rating (process code “5H”)
Contact mlcc@vishay.com for higher voltages.
Polymer termination available for intensive board flex
requirements
Wet build process
Reliable Noble Metal Electrode (NME) system
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Demanding boardflex applications
Input filter capacitors
Output filter capacitors
Snubber capacitors reduce MOSFET voltage spikes
Filtering for switching power supplies
For lighting and other AC applications please contact:
mlcc@vishay.com
ELECTRICAL SPECIFICATIONS

Available
C0G (NP0)
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +125 °C
Capacitance Range: 10 pF to 47 nF
Voltage Range: 50 VDC to 3000 VDC
Temperature Coefficient of Capacitance (TCC):
0 ppm/°C ± 30 ppm/°C from -55 °C to +125 °C
Dissipation Factor (DF):
0.1 % maximum at 1.0 VRMS and
1 MHz for values 1000 pF
0.1 % maximum at 1.0 VRMS and
1 kHz for values > 1000 pF
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 0 % maximum per decade
Dielectric Strength Test:
performed per method 103 of EIA 198-2-E
Applied test voltages
200 VDC-rated: 250 % of rated voltage
500 VDC-rated: 200 % of rated voltage
630 VDC / 1000 VDC-rated: 150 % of rated voltage
1500 VDC to 3000 VDC-rated: 120 % of rated voltage
X7R
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +125 °C
Capacitance Range: 100 pF to 1.8 μF
Voltage Range: 16 VDC to 3000 VDC
Temperature Coefficient of Capacitance (TCC):
± 15 % from -55 °C to +125 °C, with 0 V
DC
applied
Dissipation Factor (DF):
< 50 V ratings 3.5 % maximum at 1.0 VRMS and 1 kHz
50 V ratings 2.5 % maximum at 1.0 VRMS and 1 kHz
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 1 % maximum per decade
Dielectric Strength Test:
performed per method 103 of EIA 198-2-E
Applied test voltages
250 VDC-rated: 250 % of rated voltage
500 VDC-rated: min. 150 % of rated voltage
630 VDC / 1000 VDC-rated: 150 % of rated voltage
1500 VDC to 3000 VDC-rated: 120 % of rated voltage
VISHAY. mlccfiiwshay cam m‘cc@v\shay com m‘cc@wshay,com www \shay com/do 91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 2Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Detail ratings see “Selection Chart”
Notes
(1) DC voltage rating should not be exceeded in application. Other application factors may affect the MLCC performance
Consult for questions: mlcc@vishay.com
(2) Process code with 2 digits has to be added
(3) Termination code E” is for conductive epoxy assembly
(4) Other termination options contact mlcc@vishay.com for availability
(5) Polymer termination, code “B”, only available in plastic tape “T” / “R”
QUICK REFERENCE DATA
DIELECTRIC CASE MAXIMUM VOLTAGE
(V)
CAPACITANCE
MINIMUM MAXIMUM
C0G (NP0)
1206 1500 10 pF 4.7 nF
1210 2000 10 pF 8.2 nF
1808 3000 10 pF 8.2 nF
1812 3000 10 pF 18 nF
1825 1000 15 pF 33 nF
2220 1000 270 pF 39 nF
2225 1000 270 pF 47 nF
X7R
0805 630 470 pF 220 nF
1206 2000 270 pF 680 nF
1210 2000 390 pF 1.0 μF
1808 3000 220 pF 18 nF
1812 3000 100 pF 1.2 μF
1825 2000 5.6 nF 1.5 μF
2220 3000 1.0 nF 1.8 μF
2225 2000 5.6 nF 1.8 μF
ORDERING INFORMATION
VJ1210 Y 474 J X A A T # (2)
CASE
CODE
DIELECTRIC CAPACITANCE
NOMINAL
CODE
CAPACITANCE
TOLERANCE
TERMINATION
(4)
DC
VOLTAGE
RATING (1)
MARKING PACKAGING PROCESS
CODE
0805
1206
1210
1808
1812
1825
2220
2225
A = C0G
(NP0)
Y = X7R
Expressed in
picofarads (pF).
The first two
digits are
significant, the
third is a
multiplier. An “R”
indicates a
decimal point.
Examples
474 = 470 000 pF
F = ± 1 %
G = ± 2 %
J = ± 5 %
K = ± 10 %
M = ± 20 %
Note
C0G (NP0):
F, G, J, K
X7R:
J, K, M
X = Ni barrier
100 % tin plated
matte finish
E = AgPd (3)
B = polymer
100 % tin plated
matte finish (5)
J = 16 V
X = 25 V
A = 50 V
B = 100 V
C = 200 V
P = 250 V
E = 500 V
L = 630 V
G = 1000 V
R = 1500 V
F = 2000 V
H = 3000 V
A =
unmarked
4X =
OMD cap
5H =
OMD cap
100 %
voltage
conditioning
C = 7" reel / paper tape
T = 7" reel / plastic tape
P = 11 1/4" / 13" reel /
paper tape
R = 11 1/4" / 13" reel /
plastic tape
O = 7" reel / flamed
paper tape
I = 11 1/4" / 13" reel /
flamed paper tape
Note
“I” and “O” are used for
“E” termination size 0805
ENVIRONMENTAL STATUS
TERMINATION CODE TERMINATION DESCRIPTION RoHS COMPLIANT VISHAY GREEN
X Ni barrier 100 % tin plated matte finish Yes Yes
EAgPdYesYes
B Polymer layer, 100 % tin plated matte finish Yes No
VISHAY. m‘cc@wshay,com www.v\shay,com/doc?91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 3Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Polymer (B-termination) have increased dimensions:
length 0.006" (0.15 mm)
DIMENSIONS in inches (millimeters)
CASE CODE STYLE LENGTH
(L)
WIDTH
(W)
MAXIMUM
THICKNESS
(T)
TERMINATION PAD
(P)
MINIMUM MAXIMUM
0805 VJ0805 0.079 ± 0.008
(2.00 ± 0.20)
0.049 ± 0.008
(1.25 ± 0.20) 0.057 (1.45) 0.010 (0.25) 0.028 (0.71)
1206 VJ1206 0.126 ± 0.010
(3.20 ± 0.25)
0.063 ± 0.010
(1.60 ± 0.25) 0.067 (1.70) 0.010 (0.25) 0.028 (0.71)
1210 VJ1210 0.126 ± 0.010
(3.20 ± 0.25)
0.098 ± 0.010
(2.50 ± 0.25) 0.067 (1.70) 0.010 (0.25) 0.028 (0.71)
1808 VJ1808 0.180 ± 0.012
(4.57 ± 0.30)
0.080 ± 0.010
(2.03 ± 0.25) 0.086 (2.18) 0.010 (0.25) 0.030 (0.76)
1812 VJ1812 0.177 ± 0.012
(4.50 ± 0.30)
0.126 ± 0.008
(3.20 ± 0.20) 0.086 (2.18) 0.010 (0.25) 0.030 (0.76)
1825 VJ1825 0.177 ± 0.012
(4.50 ± 0.30)
0.252 ± 0.010
(6.40 ± 0.25) 0.086 (2.18) 0.010 (0.25) 0.030 (0.76)
2220 VJ2220 0.220 ± 0.010
(5.59 ± 0.25)
0.200 ± 0.010
(5.08 ± 0.25) 0.086 (2.18) 0.010 (0.25) 0.030 (0.76)
2225 VJ2225 0.220 ± 0.010
(5.59 ± 0.25)
0.250 ± 0.010
(6.35 ± 0.25) 0.086 (2.18) 0.010 (0.25) 0.030 (0.76)
LW
T
MAX.
P
VISHAY. 50100 200 500 63010001 501 200 5013 63010001500 50100 200 500 6301000150020003000 www.mshay com/dac745034 m‘cc@wshay,com www \shay com/do 91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 4Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE VJ1206 (1) VJ1210 (1) VJ1808 (1)
CASE CODE 1206 1210 1808
VOLTAGE (VDC) 50 100 200 500 630 1000 1500 50 100 200 500 630 1000 1500 2000 50 100 200 500 630 1000 1500 2000 3000
VOLTAGE CODE A B C E L G R A B C E L G R F A B C E L G R F H
CAP. CODE CAP.
100 10 pF • • • • • • •
120 12 pF • • • • • • •
150 15 pF • • • • • • •
180 18 pF • • • • • • •
220 22 pF • • • • • • •
270 27 pF • • • • • • •
330 33 pF • • • • • • •
390 39 pF • • • • • • •
470 47 pF • • • • • • •
560 56 pF • • • • • • •
680 68 pF • • • • • • •
820 82 pF • • • • • • •
101 100 pF • • • • • • • • •
121 120 pF • • • • • • • • •
151 150 pF • • • • • • •
181 180 pF • • • • • • •
221 220 pF • • • • • • •
271 270 pF • • • • • • •
331 330 pF • • • • • • •
391 390 pF • • • • • • •
471 470 pF • • • • • • •
561 560 pF • • • • • • •
681 680 pF • • • • • • •
821 820 pF • • • • • • •
102 1.0 nF • • • • • • •
122 1.2 nF • • • • •
152 1.5 nF • •
182 1.8 nF • •
222 2.2 nF • •
272 2.7 nF • •
332 3.3 nF • •
392 3.9 nF • •
472 4.7 nF • •
562 5.6 nF • •
682 6.8 nF • •
822 8.2 nF • •
103 10 nF
123 12 nF
153 15 nF
183 18 nF
223 22 nF
273 27 nF
333 33 nF
393 39 nF
473 47 nF
563 56 nF
683 68 nF
823 82 nF
104 100 nF
VISHAY. www.mshay com/dac745034 m‘cc@wshay,com www \shay com/do 91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 5Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE VJ1812 (1) VJ1825 (1)
CASE CODE 1812 1825
VOLTAGE (VDC) 50 100 200 500 630 1000 1500 2000 3000 50 100 200 500 630 1000
VOLTAGE CODE A B C E L G R F H A B C E L G
CAP. CODE CAP.
100 10 pF • • • • •
120 12 pF • • • • •
150 15 pF • • • • • • •
180 18 pF • • • • • • •
220 22 pF • • • • • • •
270 27 pF ••••••••• ••
330 33 pF •••••••••••••••
390 39 pF •••••••••••••••
470 47 pF •••••••••••••••
560 56 pF •••••••••••••••
680 68 pF •••••••••••••••
820 82 pF •••••••••••••••
101 100 pF •••••••••••••••
121 120 pF •••••••••••••••
151 150 pF •••••••••••••••
181 180 pF •••••••••••••••
221 220 pF •••••••••••••••
271 270 pF •••••••••••••••
331 330 pF •••••••••••••••
391 390 pF •••••••• ••••••
471 470 pF •••••••• ••••••
561 560 pF •••••••• ••••••
681 680 pF •••••••• ••••••
821 820 pF •••••• ••••••
102 1.0 nF •••••• ••••••
122 1.2 nF •••••• ••••••
152 1.5 nF •••••• ••••••
182 1.8 nF •••••• ••••••
222 2.2 nF •••••• ••••••
272 2.7 nF • • • • • • • •
332 3.3 nF • • • • • • • •
392 3.9 nF • • • • • • • •
472 4.7 nF • • • • • • •
562 5.6 nF • • • • • • •
682 6.8 nF • • • • • • •
822 8.2 nF • • • • • • •
103 10 nF • • • • • •
123 12 nF • • • • •
153 15 nF • • •
183 18 nF • • •
223 22 nF •••
273 27 nF • •
333 33 nF
393 39 nF
473 47 nF
563 56 nF
683 68 nF
823 82 nF
104 100 nF
VISHAY. www.mshay com/dac745034 m‘cc@wshay,com www \shay com/do 91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 6Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE VJ2220 (1) VJ2225 (1)
CASE CODE 2220 2225
VOLTAGE (VDC) 50 100 200 500 630 1000 50 100 200 500 630 1000
VOLTAGE CODE A B C E L G A B C E L G
CAP. CODE CAP.
100 10 pF
120 12 pF
150 15 pF
180 18 pF
220 22 pF
270 27 pF
330 33 pF
390 39 pF
470 47 pF
560 56 pF
680 68 pF
820 82 pF
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF ••••••••••••
331 330 pF ••••••••••••
391 390 pF ••••••••••••
471 470 pF ••••••••••••
561 560 pF ••••••••••••
681 680 pF ••••••••••••
821 820 pF ••••••••••••
102 1.0 nF ••••••••••••
122 1.2 nF ••••••••••••
152 1.5 nF ••••••••••••
182 1.8 nF ••••••••••••
222 2.2 nF ••••••••••••
272 2.7 nF ••••••••••••
332 3.3 nF ••••••••••••
392 3.9 nF ••••••••••••
472 4.7 nF ••••••••••••
562 5.6 nF ••• ••••
682 6.8 nF ••• ••••
822 8.2 nF ••• ••••
103 10 nF ••• ••••
123 12 nF ••• ••••
153 15 nF •• •••
183 18 nF •• •••
223 22 nF •• •••
273 27 nF •• •••
333 33 nF • • •
393 39 nF • •
473 47 nF
563 56 nF
683 68 nF
823 82 nF
104 100 nF
VISHAY. www.mshay com/dac745034 m‘cc@wshay,com www \shay com/do 91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 7Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
•• Paper tape • Plastic tape
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X7R
STYLE VJ0805 (1) VJ1206 (1)
CASE CODE 0805 1206
VOLTAGE (VDC) 16 25 50 100 200 500 630 16 25 50 100 200 500 630 1000 1500 2000
VOLTAGE CODE J X A B C E L J X A B C E L G R F
CAP. CODE CAP.
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF • • • • • • •
331 330 pF • • • • • • •
391 390 pF • • • • • • •
471 470 pF •• •• •• •• •• • • • • • • • • •
561 560 pF •• •• •• •• •• • • • • • • • • •
681 680 pF •• •• •• •• •• • • • • • • • • •
821 820 pF •• •• •• •• •• • • • • • • • • •
102 1.0 nF •• •• •• •• •• • • • • • • • • •
122 1.2 nF •• •• •• •• •• • • • • • • • •
152 1.5 nF •• •• •• •• •• • • • • • • • •
182 1.8 nF •• •• •• •• •• • • • • • • • •
222 2.2 nF •• •• •• •• •• • • • • • • •
272 2.7 nF •• •• •• •• •• • • • • • • •
332 3.3 nF •• •• •• •• •• • • • • • • •
392 3.9 nF •• •• •• •• •• • • • • • • •
472 4.7 nF •• •• •• •• •• • • • • • • •
562 5.6 nF •• •• •• •• • • • •
682 6.8 nF •• •• •• •• • • • •
822 8.2 nF •• •• •• •• • • • •
103 10 nF •• •• •• •• • • • •
123 12 nF •• •• •• • • • •
153 15 nF •• •• •• • • • •
183 18 nF •• •• •• • • • •
223 22 nF •• •• •• • • •
273 27 nF • • •
333 33 nF • • •
393 39 nF • • •
473 47 nF • • •
563 56 nF • • •
683 68 nF • • •
823 82 nF • • •
104 100 nF • • •
124 120 nF • • •
154 150 nF • • •
184 180 nF • • •
224 220 nF • • •
274 270 nF •••
334 330 nF •••
394 390 nF • •
474 470 nF • •
564 560 nF
684 680 nF
824 820 nF
105 1.0 μF
125 1.2 μF
155 1.5 μF
185 1.8 μF
225 2.2 μF
www.mshay com/dac745034 m‘cc@wshay,com www \shay com/do 91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 8Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X7R
STYLE VJ1210 (1) VJ1808 (1)
CASE CODE 1210 1808
VOLTAGE (VDC) 16 25 50 100 200 500 630 1000 1500 2000 630 1000 1500 2000 3000
VOLTAGE CODE J X A B C E L G R F L G R F H
CAP. CODE CAP.
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF
391 390 pF • • •
471 470 pF ••••••••
561 560 pF ••••••••
681 680 pF ••••••••
821 820 pF ••••••••
102 1.0 nF ••••••••
122 1.2 nF ••••••••
152 1.5 nF ••••••••
182 1.8 nF •••••••
222 2.2 nF •••••••
272 2.7 nF •••••••
332 3.3 nF •••••••
392 3.9 nF •• •••
472 4.7 nF •• •••
562 5.6 nF • • •
682 6.8 nF • • •
822 8.2 nF • •
103 10 nF •••••••• ••
123 12 nF ••••••• ••
153 15 nF ••••••• ••
183 18 nF ••••••• ••
223 22 nF •••••••
273 27 nF •••••••
333 33 nF •••••••
393 39 nF •••••••
473 47 nF •••••
563 56 nF •••••
683 68 nF •••••
823 82 nF •••••
104 100 nF •••••
124 120 nF •••••
154 150 nF •••••
184 180 nF • • • •
224 220 nF • • • •
274 270 nF • • • •
334 330 nF • • • •
394 390 nF • • • •
474 470 nF • • • •
564 560 nF • • •
684 680 nF • • •
824 820 nF • •
105 1.0 μF
125 1.2 μF
155 1.5 μF
185 1.8 μF
225 2.2 μF
VISHAY. www.mshay com/dac745034 m‘cc@wshay,com www \shay com/do 91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 9Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X7R
STYLE VJ1812 (1) VJ1825 (1)
CASE CODE 1812 1825
VOLTAGE (VDC) 50 100 200 250 500 630 1000 1500 2000 3000 100 200 500 630 1000 1500 2000
VOLTAGE CODE A B C P E L G R F H B C E L G R F
CAP. CODE CAP.
101 100 pF •••••
121 120 pF •••••
151 150 pF •••••
181 180 pF •••••
221 220 pF •••••
271 270 pF ••••••
331 330 pF ••••••
391 390 pF • • • • • •
471 470 pF • • • • • •
561 560 pF • • • • • •
681 680 pF • • • • • •
821 820 pF • • • • • •
102 1.0 nF • • • • • •
122 1.2 nF • • • • • •
152 1.5 nF • • • • • •
182 1.8 nF • • • • • •
222 2.2 nF • • • • • •
272 2.7 nF • • • • • •
332 3.3 nF • • • • • •
392 3.9 nF • • • • • •
472 4.7 nF • • • • • •
562 5.6 nF • • • • • •
682 6.8 nF • • • • • •
822 8.2 nF • • • • • •
103 10 nF • • • • • • • • •
123 12 nF • • • • • • • • • •
153 15 nF • • • • • • • • • •
183 18 nF • • • • • • • • • •
203 20 nF • • • • • • • • • •
223 22 nF • • • • • • • • • •
273 27 nF • • • • • • • • • •
333 33 nF • • • • • • • • • •
393 39 nF • • • • • • • • • •
473 47 nF • • • • • • • • • •
563 56 nF • • • • • • • • • •
683 68 nF • • • • • • • • • •
823 82 nF • • • • • • • • • •
104 100 nF • • • • • • • • •
124 120 nF • • • • • • • •
154 150 nF • • • • • • • •
184 180 nF • • • • • • •
224 220 nF • • • • • • •
274 270 nF • • • • • •
334 330 nF • • • • • •
394 390 nF • • • • •
474 470 nF • • • •
564 560 nF • • • •
684 680 nF • • • •
824 820 nF • •
105 1.0 μF • •
125 1.2 μF • •
155 1.5 μF
185 1.8 μF
225 2.2 μF
www.mshay com/dac745034 m‘cc@wshay,com www \shay com/do 91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 10 Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X7R
STYLE VJ2220 (1) VJ2225 (1)
CASE CODE 2220 2225
VOLTAGE (VDC) 50 100 200 250 500 630 1000 2000 3000 100 200 500 630 1000 1500 2000
VOLTAGE CODE A B C P E L G F H B C E L G R F
CAP. CODE CAP.
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF
391 390 pF
471 470 pF
561 560 pF
681 680 pF
821 820 pF
102 1.0 nF
122 1.2 nF
152 1.5 nF
182 1.8 nF
222 2.2 nF
272 2.7 nF
332 3.3 nF
392 3.9 nF
472 4.7 nF
562 5.6 nF • •
682 6.8 nF • •
822 8.2 nF • •
103 10 nF • • • • • • • • • • • • • •
123 12 nF • • • • • • • • • • • • • •
153 15 nF • • • • • • • • • • • • • •
183 18 nF • • • • • • • • • • • • • •
203 20 nF • • • • • • • • • • • • • •
223 22 nF • • • • • • • • • • • • • •
273 27 nF • • • • • • • • • • • • • •
333 33 nF • • • • • • • • • • • • • •
393 39 nF • • • • • • • • • • • • • •
473 47 nF • • • • • • • • • • • • • •
563 56 nF • • • • • • • • • • • •
683 68 nF • • • • • • • • • • • •
823 82 nF • • • • • • • • • • • •
104 100 nF • • • • • • • • • •
124 120 nF • • • • • • • •
154 150 nF • • • • • • • •
184 180 nF • • • • • • • •
224 220 nF • • • • • • • •
274 270 nF • • • • • • •
334 330 nF • • • • • • •
394 390 nF • • • • • •
474 470 nF • • • • • •
564 560 nF • • • • • •
684 680 nF • • • • • •
824 820 nF • • • •
105 1.0 μF • • • •
125 1.2 μF • • • •
155 1.5 μF • •
185 1.8 μF • •
225 2.2 μF
VISHAY. mlcc@wshay.com www.v\shay.com/doc?91000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 11 Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
C0G (NP0) CAPACITORS - TYPICAL PARAMETERS
- 75 - 50 - 25 0 25 50 75 100 125
2.0
1.5
1.0
0.5
0.0
- 0.5
- 1.0
- 1.5
- 2.0
NP0
TEMPERATURE °C
% CAPACITANCE CHANGE
TEMPERATURE COEFFICIENT OF CAPACITANCE
TEMPERATURE °C
10 25 100 125
10 000
1000
100
10
INSULATION RESISTANCE
(ΩF)
MIN. INSULATION RESISTANCE VS. TEMPERATURE
AGING RATE
HOURS
1 10 100 1000 10 000
0.2
0.1
0.0
- 0.1
- 0.2
% CAPACITANCE CHANGE
0 100 200 300 400 500 600 700 800 900 1000
10
0
- 20
- 30
DC VOLTS APPLIED
% CAPACITANCE CHANGE
- 10
20
30
VOLTAGE COEFFICIENT OF CAPACITANCE
VISHAY. »75 -511 -25 a 20 50 75 1130125150175130 .75 .50 .25 a 25 50 75 1011 125 150 175 12 101) mlcc@wsha .com
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 12 Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
X7R DIELECTRIC - TYPICAL PARAMETERS
100
50
TEMPERATURE °C
% RATED VOLTAGE
0
RATED VOLTAGE VS. TEMPERATURE
150
200
- 75 - 50 - 25 0 20 50 75 100 125 150 175 180
0.0
DISSIPATION FACTOR VS. TEMPERATURE
TEMPERATURE °C
% DISSIPATION FACTOR
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
- 75 - 50 - 25 0 25 50 75 100 125 150 175
X7R
X5R
VOLTAGE COEFFICIENT OF CAPACITANCE
% CAPACITANCE CHANGE
10
0
- 10
- 20
- 30
- 40
- 50
- 60
- 70
- 80 0 500 1000 1500 2000 2500
DC VOLTS APPLIED
630 V/1000 V/1500 V Rated
2000 V Rated
DISSIPATION FACTOR VS. VOLTAGE
0 100 200 300 400 500 600 700
UN/V-
0.020
0.016
0.012
0.008
0.000
500/630 V
200 V
DC VOLTS APPLIED
DISSIPATION FACTOR
IMPEDANCE VS. FREQUENCY 500 V/630 V
FREQUENCY (MHz)
0.01 0.1 110 100
1000
100
10
1
0.1
0.01
IMPEDANCE (Ω)
1 µF 0.1 µF 0.01 µF
IMPEDANCE VS. FREQUENCY 2000 V
FREQUENCY (MHz)
IMPEDANCE (Ω)
0.1
1000
1 10 100 1000
100
10
1
4.7 nF 2.2 nF 1 nF
VISHAY. Case Size Range 1206 121a 1312 5500 pF m 13 can pF 12 am) pF «0 39 one as am) pFlo 100 mm mlcc@wshay.com
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 13 Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
X7R DIELECTRIC - TYPICAL PARAMETERS
DC VOLTS APPLIED
% CAPACITANCE CHANGE
10
0
- 10
- 20
- 30
- 40
- 50
- 60
- 70
- 80
- 90
VOLTAGE COEFFICIENT OF CAPACITANCE
HIGHER CAPACITANCE
0100 200 300 400 500 600 700
Case Size
1206
1210
1812
Range
5600 pF to 18 000 pF
12 000 pF to 39 000 pF
33 000 pF to 100 000 pF
VOLTAGE COEFFICIENT OF CAPACITANCE
DC VOLTS APPLIED
% CAPACITANCE CHANGE
0 500 1000 1500 2000 2500
10
0
- 10
- 20
- 30
- 40
- 50
- 60
- 70
- 80
1000 V/1500 V RATED
2000 V RATED
VISHAY. mlcc@vishay.com www.vishay.com/doc791000
VJ OMD Series
www.vishay.com Vishay Vitramon
Revision: 31-Jan-17 14 Document Number: 45198
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BOARDFLEX SENSITIVE APPLICATIONS - SOLUTION
A predominant failure mode in multilayer ceramic chip capacitors is cracking caused by board flexure. Cracks can then create
a path for current to pass from one electrode through the dielectric to an opposing electrode or from the terminations at one
end of the MLCC through the dielectric to an opposing electrode. This may subsequently result in capacitance loss, leakage -
low Insulation Resistance (IR) - and / or more seriously, high current shorts. A short circuit condition in the surface mounted
capacitors can cause further failures of downstream components. Vishay’s Open Mode Design Capacitors (VJ OMD - Cap.
series) reduce the risk of these destructive conditions through MLCC designs that prevent board flexure cracks reaching the
opposing electrode.
VJ OMD - Cap. MLCCs reduce the risk of early field failures associated with board flex cracks. However, it is important to note
that even in the open mode designs the presence of flexure related cracks can cause capacitance loss leading to localized
stresses on the parts. eventually, depending on the application environment, including such factors and high voltage pulse
frequency and thermal cycling this may lead to internal breakdown of the component.
POLYMER TERMINATION
Polymer termination provides additional protection against board flexure damage by absorbing greater mechanical and thermal
stresses. Components can be packaged, transported, stored and handled the same standard terminated product. Wave and
reflow soldering of MLCC does not require modification to equipment and / or process. Polymer termination greatly reduces the
risk of mechanical cracking however it does not completely eliminate.
Notes
(1) Vishay Vitramon uses embossed plastic, and punch paper carrier tapes. Paper tape is not available for case sizes 1206 or for component
thickness > 0.035" (0.89 mm)
(2) Reference: EIA standard RS 481 - “Taping of Surface Mount Components for Automatic Placement”
(3) n/a = not available
(4) Packaging code “C” / “O”, “P / I” and lower quantities can depend from product thickness
(5) Polymer termination, code “B”, only available in plastic tape “T” / “R”
STANDARD TERMINATION OMD CAP PLUS POLYMER TERMINATION
Exposed Electrodes = Electrical Short No Exposed Electrodes = No Electrical Short
STANDARD PACKAGING QUANTITIES (1)(2)(3)
CASE
CODE
TAPE
SIZE
7" REEL QUANTITIES 11 1/4" AND 13" REEL QUANTITIES
PAPER TAPE PACKAGING
CODE “C” / “O”
PLASTIC TAPE
PACKAGING CODE “T”
PAPER TAPE
PACKAGING CODE “P” / “I”
PLASTIC TAPE
PACKAGING CODE “R”
0805 (4)(5) 8 mm 3000 3000 10 000 10 000
1206 (4) 8 mm n/a 2500 / 3000 n/a 9000 / 10 000
1210 (4) 8 mm n/a 2000 / 2500 / 3000 n/a 9000 / 10 000
1808 (4) 12 mm n/a 2000 n/a 10 000
1812 (4) 12 mm n/a 1000 n/a 4000
1825 12 mm n/a 1000 n/a 4000
2220 12 mm n/a 1000 n/a 4000
2225 12 mm n/a 500 n/a 4000
STORAGE AND HANDLING CONDITIONS
(1) Store the components at 5 °C to 40 °C ambient temperature and 70 % relative humidity conditions.
(2) The product is recommended to be used within a time-frame of 2 years after shipment.
Check solderability in case extended shelf life beyond the expiry date is needed.
Precautions:
a. Do not store products in an environment containing corrosive elements, especially where chloride gas, sulfide gas, acid, alkali, salt or
the like are present. This may cause corrosion or oxidization of the terminations, which can easily lead to poor soldering.
b. Store products on the shelf and avoid exposure to moisture or dust.
c. Do not expose products to excessive shock, vibration, direct sunlight and so on.
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 13-Jun-16 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.

Products related to this Datasheet

CAP CER 0.39UF 250V X7R 2220
Available Quantity: 0
Unit Price: 1.89965
CAP CER 0.39UF 200V X7R 2220
Available Quantity: 0
Unit Price: 2.08961
CAP CER 0.39UF 100V X7R 2220
Available Quantity: 0
Unit Price: 2.08961
CAP CER 0.39UF 50V X7R 2220
Available Quantity: 0
Unit Price: 2.08961
CAP CER 0.39UF 100V X7R 2220
Available Quantity: 0
Unit Price: 2.61197
CAP CER 0.39UF 50V X7R 2220
Available Quantity: 0
Unit Price: 2.61197
CAP CER 0.039UF 250V X7R 2220
Available Quantity: 0
Unit Price: 1.59149
CAP CER 0.039UF 1KV X7R 2220
Available Quantity: 0
Unit Price: 1.83646
CAP CER 0.039UF 500V X7R 2220
Available Quantity: 0
Unit Price: 1.81798
CAP CER 0.039UF 200V X7R 2220
Available Quantity: 0
Unit Price: 1.81798
CAP CER 0.039UF 100V X7R 2220
Available Quantity: 0
Unit Price: 1.81798
CAP CER 0.039UF 50V X7R 2220
Available Quantity: 0
Unit Price: 1.81798
CAP CER 0.015UF 50V X7R 1812
Available Quantity: 0
Unit Price: 0.99044
CAP CER 1500PF 1.5KV X7R 1812
Available Quantity: 0
Unit Price: 0.92898
CAP CER 1500PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0.88458
CAP CER 1500PF 1KV X7R 1812
Available Quantity: 0
Unit Price: 0.88458
CAP CER 1500PF 2KV X7R 1812
Available Quantity: 0
Unit Price: 1.09863
CAP CER 1500PF 500V X7R 1812
Available Quantity: 0
Unit Price: 0.88458
CAP CER 1500PF 200V X7R 1812
Available Quantity: 0
Unit Price: 0.88458
CAP CER 1500PF 100V X7R 1812
Available Quantity: 0
Unit Price: 0.88458
CAP CER 1500PF 1.5KV X7R 1812
Available Quantity: 0
Unit Price: 1.11981
CAP CER 1500PF 250V X7R 1812
Available Quantity: 0
Unit Price: 1.06618
CAP CER 1500PF 1KV X7R 1812
Available Quantity: 0
Unit Price: 1.06618
CAP CER 1500PF 500V X7R 1812
Available Quantity: 0
Unit Price: 1.06618
CAP CER 1500PF 200V X7R 1812
Available Quantity: 0
Unit Price: 1.06618
CAP CER 1500PF 100V X7R 1812
Available Quantity: 0
Unit Price: 1.06618
CAP CER 150PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0.88458
CAP CER 150PF 500V X7R 1812
Available Quantity: 0
Unit Price: 0.88458
CAP CER 150PF 100V X7R 1812
Available Quantity: 0
Unit Price: 0.88458
CAP CER 150PF 250V X7R 1812
Available Quantity: 0
Unit Price: 1.06618