BSW Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
I23 5am TL 4‘ re andmmpanenrsarzsmrclfummge mmmm a“ InmnmJ/Dmg'ess mm"; Susahmfmns — WWW.SAMTEC.CDM —
(2.54 mm) .100" BSW SERIES
BSW–115–04–G–D
BSW–124–04–T–S–S
BSW–110–24–T–S
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Mates with:
TSW, MTSW, HTSW,
MTLW, TSM, EW, ZW,
HW, DW, PHT
Bottom mount socket
strips accept .025" SQ
terminals.
Ideal for soldering and
plugging from the same
side of the board.
For low-profile
connections and high
temperature soldering.
PC
BOARD
TSW
(SINGLE ROW) TSW
(DOUBLE ROW)
PC
BOARD
SOLDER
SIDE
COMPONENT
SIDE
EW
(SINGLE ROW)
BSW
(SINGLE ROW)
BSW
(DOUBLE ROW)
BSW
(SINGLE ROW)
–S
= Single Row
–M
= Single Row
More Plug Space
–D
= Double Row
–S
–M
–D
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
APPLICATIONS
Body design may vary slightly
from drawing shown.
BSW OTHER
OPTION
1NO. PINS
PER ROW
ROW
OPTION
PLATING
OPTION
LEAD
STYLE
(8.89)
.350
(0.41)
.016
TYP
(2.54)
.100
TYP (0.79) .031
TYP
Z
*Less (0.38 mm) .015" with standoffs
02 thru 36
–D
S, M
(0.38)
.015
(S & –D only)
For complete specifications and
recommended PCB layouts
see www.samtec.com?BSW
Insulator Material:
Black Thermoplastic
Insulation Resistance:
5000 MW min
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Withstanding Voltage:
1000 VRMS @ 60 Hz
Insertion Depth:
(3.68 mm) .145" to
(6.35 mm) .250"
RoHS Compliant:
Ye s
Lead-Free Solderable:
Wave only
–S
= Standoffs
for single
and double
rows only.
X
(2.54)
.100
(2.54)
.100
(2.54)
.100
(10.16)
.400
(No. of Pos. X (2.54) .100) + (0.51) .020
Y
72 02
01 36
71 01
SPECIFICATIONS
FEATURES
BOTTOM MOUNT SOCKET STRIPS
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
FILE NO. E111594
Row Option Z
S* (4.31) .170
–M (3.43) .135
–D* (4.32) .170
Row
Option X Y
–S (2.54)
.100
(5.08)
.200
–M (3.81)
.150
(6.35)
.250
F-219 (Rev 19DEC18)
–L
= 10 µ" (0.25 µm)
Gold contact,
Matte Tin on tail
–G
= 20 µ" (0.51 µm)
Gold contact,
Gold Flash on tail
–T
= Matte Tin
(N/A with Low
Insertion Force)
–04
= Standard
Lead
–24
= Low
Insertion
Force

Products related to this Datasheet

CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 150
Unit Price: 6.88
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 100
Unit Price: 11.23
CONN RCPT 13POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.28
CONN RCPT 13POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 9.28
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 5.68
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 28POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 28POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.53
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0