USD

EKI-7712G-4F,4FI Datasheet by Advantech Corporation

View All Related Products | Download PDF Datasheet
me D ce FCC E AD\-\NTECH —
Industrial Ethernet Solutions
Features
EKI-7712G-4F
EKI-7712G-4FI 8G+4SFP Port Gigabit Managed
Redundant Industrial Switch
Introduction
EKI-7712G-4F/4FI provides users with abundant ports to connect to many devices with 8 Gigabit ports and 4 SFP (mini-GBIC) ports. It is embedded with Advantech’s IXM function,
which can benefit users for fast deployment and can dramatically save engineers time and cost. The EKI-7712G series also support NMS to help IT managers with networking
maintenance and failure prevention. Finally, the EKI-7712G series is equipped with X-Ring Pro which can achieve ultra high speed recovery time of less than 20 ms to ensure network
stability. The switch also features a wide -40° to 75°C operating temperature (EKI-7712G-4FI) and NEMA TS2 rating, making the switch an ideal solution for use in traffic applications.
EKI-7712G-4F/4FI has successfully passed the EN50121-4 European railway standard requirement for emissions and railway platform and trackside deployment.
Specifications
Interface
I/O Port 8 x 10/100/1000Base-T/TX RJ-45
4 x SFP (mini-GBIC) port
Console port RS-232 (RJ45)
Power Connector 6-pin screw Terminal Block (including relay)
Physical
Enclosure Metal Shell
Protection Class IP 30
Installation DIN-Rail
Dimensions (W x H x D) 74 x 152 x 105 mm (2.91" x 5.98" x 4.13")
LED Display
System LED PWR1, PWR2, SYS, Alarm and R.M.
Port LED Link / Speed / Activity
Environment
Operating Temperature -40 ~ 75°C (-40 ~ 167°F) (7712G-4FI)
-10 ~ 60°C (-40 ~ 140°F) (7712G-4F)
Storage Temperature -40 ~ 85°C
Ambient Relative Humidity 10 ~ 95% (non-condensing)
Humidity 10 ~ 95% (non-condensing)
Power
Power Consumption 12.1W @ 48VDC (System)
Power Input 12 ~ 48 VDC, redundant dual power input
Fault Output 1 Relay Output
Certification
EMI CE, FCC Class A
Safety UL61010-2-201
IEC60950*
EMC EN 61000-4-2
EN 61000-4-3
EN 61000-4-4
EN 61000-4-5
EN 61000-4-6
EN 61000-4-8
EN50121-4*
Shock IEC 60068-2-27
Freefall IEC 60068-2-32
Vibration IEC 60068-2-6
Traffic control NEMA TS2*
*= Compliant
L2 Features
L2 MAC Address 8K
Jumbo Frame 9216 Bytes
VLAN Group 256 (VLAN ID 1 ~ 4094)
VLAN Arrange Port based VLAN, Q-in-Q (VLAN Stacking), GVRP
Port Mirroring Per port, Multi-source port,
IP Multicast IGMP Snooping v1/v2/v3, MLD
Snooping, IGMP Immediate leave
Storm Control Broadcast, Multicast, Unknown unicast
Redundancy IEEE 802.1D-STP, IEEE 802.1s-MSTP, IEEE
802.1w-RSTP, X-Ring Pro, with ultra high-speed
recovery time less than 20ms
8 Gigabit ports + 4 SFP ports
SFP socket for Easy and Flexible Fiber Expansion
Redundancy: X-Ring Pro (ultra high-speed recovery time < 20 ms), RSTP/STP
(802.1w/1D)
IXM function enables fast deployment
Security: 802.1x (Port-Based, MD5/TLS/TTLS/PEAP Encryption), RADIUS
Management: SNMP v1/v2c/v3, WEB, Telnet, Standard MIB, Private MIB
NEMA TS2 for Traffic Control
EN50121-4 approval for Railway trackside deployment
-40 ~ 75°C wide-range operating temperature (EKI-7712G-4FI)
Dual 12 ~ 48 VDC power input and 1 relay output
Support Security Pack to against internal and external cyber threats
RoHS
COMPLIANT
2002/95/EC
All product specifications are subject to change without notice Last updated: 17-May-2018
www.advantech.com/products
Online Download
Dimensions
Panel Cut-out Dimensions: 105 (4.137) x 152 (5.984) x 74 (2.91)
EKI-7712G-4F/4FI
QoS
Priority Queue WRR (Weighted Round Robin), SP (Strict Scheduling
Scheduling Priority) Hybrid Priority
Class of Service IEEE 802.1p Based CoS, IP TOS, DSCP based CoS
Rate Limiting Ingress Rate limit, Egress Rate limit
Link Aggregation IEEE 802.3ad Dynamic Port Trunking, Static Port
Trunking
Security
Port Security Static, Dynamic IP Source Guard, ARP Spoofing
Prevention, Access Control List, DHCP Snooping
Authentication 802.1x (Port-Based, MD5/TLS/TTLS/PEAP
Encryption), TACACS+
Management
DHCP Client, Server, Option66/67/82
Access SNMP v1/v2c/v3, WEB, Telnet, RMON, Standard MIB,
Private MIB
Security access SSH2.0, SSL
Software upgrade TFTP, HTTP, Dual Image
NTP SNTP client
Ordering Information
EKI-7712G-4FI-AE 8GE + 4SFP Port Managed Ethernet Switch w/Wide
Temp
EKI-7712G-4F-AE 8GE + 4SFP Port Managed Ethernet Switch
38
[1.485]
35
[1.385]
35
[1.378]
20
[0.768]
6-M3xP0.5
41
[1.600]
36
[1.400]
84 [3.287]
114 [4.488]
74 [2.913]
74 [2.913]
37 [1.457]
105 [4.134]
105 [4.134]
56 [2.209]
56 [2.222]
152 [5.984]
152 [5.984]
152 [5.984]
130 [5.118]
110 [4.331]
162 [6.374]
47 [1.850]55 [2.165]
45 [1.781]
15
[0.591]
11 [0.433]
21 [0.827]
10
[0.390]
Unit: mm [inch]

Products related to this Datasheet

NETWORK SWITCH-MANAGED 12 PORT
Available Quantity: 0
Unit Price: 1064.53