N200-025-YW Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE I
Premium Cat5/5e/6 Gigabit Molded Patch Cable,
24 AWG, 550 MHz/1 Gbps (RJ45 M/M), Yellow, 25
ft.
MODEL NUMBER: N200-025-YW
Ideal for connecting high-speed network components, such as computers, printers, video game systems,
Blu-ray™ players, copy machines, routers and modems, in a home or office Cat5/5e/6 application.
Description
The N200-025-YW Cat6 Gigabit Molded Patch Cable (M/M) ensures ultra-fast performance throughout
your Cat5/5e/6 network application. It connects high-speed network components like computers, printers,
video game systems, Blu-ray players, copy machines, routers and modems in a home or office Cat5/5e/6
application.
This 25-foot yellow cable is designed for 1000Base-T (1 Gbps Ethernet), 10/100Base-T (Ethernet), 100
Mbps TPDDI, 155 Mbps ATM, ISDN, voice, Token Ring Type 3 and EIA/TIA applications. Manufactured
from 24 AWG 4-pair solid UTP with a staggered-pin plug design and male RJ45 connectors, each cable
provides high-speed connections up to 550 MHz/1 Gbps and flawless signal delivery, while keeping near-
end crosstalk levels to a minimum.
The N200-025-YW is constructed of top-quality materials for long life and durability. Corrosion-resistant
gold-plated copper contacts provide maximum conductivity and minimize data loss. Integral strain relief
gives the cable extra flexibility, reduces stress, and helps the cable and connectors move freely without
cracking. Meets most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 6 draft 11).
Features
The Ideal Solution for All High-Speed Cat5/5e/6 Networking
Connects high-speed network components, such as computers, printers, video game systems, Blu-ray
players, copy machines, routers and modems
Designed for 1000Base-T, 10/100Base-T (Ethernet), 100 Mbps TPDDI, 155 Mbps ATM, ISDN, voice,
Highlights
Premium cabling for Cat5/5e/6
home/office network
applications
Rated for 550 MHz/1 Gbps
communication
24 AWG 4-pair solid UTP with
PVC jacket
Gold-plated copper contacts
minimize data loss
Integral strain relief protects
connectors from stress and
cracking
Package Includes
N200-025-YW Cat6 Gigabit
Molded Patch Cable, Yellow, 25
ft.
1 / 3
TRIPP°LITE
Specifications
Token Ring Type 3 and EIA/TIA applications
Recommended for home or office applications
Provides high-speed connections up to 550 MHz/1 Gbps
Flawless signal delivery with minimal near-end crosstalk levels
Premium Construction Ensures Error-Free Signal Transfer
Manufactured from 24 AWG 4-pair solid UTP with staggered-pin plug design
Molded RJ45 connectors and gold-plated copper contacts for maximum conductivity and minimum data
loss
Integral strain relief protects cable and connectors from stress and cracking
Meets most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 6 draft 11)
OVERVIEW
UPC Code 037332201997
INPUT
Cable Length (ft.) 25
Cable Length (m) 7.6
Cable Length (in.) 300
Cable Length (cm) 762
PHYSICAL
Cable Shielding UTP
Color Yellow
Shipping Dimensions (hwd / cm) 25.40 x 20.32 x 1.27
Shipping Dimensions (hwd / in.) 10.00 x 8.00 x 0.50
Shipping Weight (kg) 0.32
Shipping Weight (lbs.) 0.70
Snagless Connector No
Wire Gauge (AWG) 24
Wire Type Solid
COMMUNICATIONS
Network Speed 1Gbps
2 / 3
" Tripp Life 11H wv 35m Sheefi Chicago, \L 5000:; u' Telephone. wwwvrippli
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat6
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3

Products related to this Datasheet

CAT6 GIGABIT MOLDED PATCH CABLE
Available Quantity: 0
Unit Price: 11.48