B055-001-UDP Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE 9.9
NetDirector DisplayPort USB Server Interface
Unit with Virtual Media and CAC Support (B064-
IPG Series)
MODEL NUMBER: B055-001-UDP
Connects a DisplayPort USB server to a compatible Tripp Lite B064-Series NetDirector KVM switch up to
164 ft. (50 m) away using Cat5e/6 cabling. Requires B064-IPG Series KVM switch with v1.0.071 or later
firmware installed.
Description
The B055-001-UDP NetDirector® DisplayPort USB Server Interface Unit connects a server, computer or
CAC reader with DisplayPort™ and/or USB ports to a Tripp Lite B064-IPG Series KVM switch with
v1.0.071 or later firmware installed. Using Cat5e/6 cabling, you can locate the KVM switch up to 164 feet
(50 meters) from the server.
Allowing the DisplayPort server to access the KVM switch’s Virtual Media functionality via low-cost
Cat5e/6 cable eliminates the need for bulky KVM cables. This frees up precious space in your server
cabinet, and allows for better ventilation and longer cable runs. Running cable through conduit and other
tight spaces takes advantage of the increased flexibility when setting up your network application.
No software or external power supply is needed. The unit’s compact, lightweight design is plug-and-play
for immediate installation and deployment. It complies with the Federal Trade Agreements Act (TAA) for
GSA Schedule purchases.
Features
Convenient, Cost-Effective KVM Connection
Connects DisplayPort USB server to Tripp Lite B064-IPG Series KVM switch with v1.0.071 or later
firmware via Cat5e/6 cable
Allows server to access Virtual Media functionality
Supports Common Access Card (CAC)
Highlights
Provides connected DisplayPort
server with Virtual Media access
Supports Common Access Card
(CAC)
Eliminates thick, heavy KVM
cable kits
Ideal for running cable through
conduit and other tight spaces
Plug-and-play—no software or
power supply required
System Requirements
Server, CPU or CAC reader with
DisplayPort and USB ports
B064-IPG Series HWv1 KVM
switch with v1.0.071 or later
firmware installed, or any B064-
IPG Series HWv2 KVM switch
Cat5e/6 cable
Package Includes
B055-001-UDP NetDirector
DisplayPort USB Server
Interface Unit
1 / 2
Specifications
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Maximum distance between server and KVM switch of 164 ft. (50 m)
Eliminates Bulky KVM Cables
Frees precious space in server cabinet
Provides better ventilation and longer cable runs
More flexibility for running cable through conduit and other tight spaces
Plug-and-Play Convenience
No software or external power supply required
Ready for immediate installation and deployment
TAA-Compliant
Complies with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
OVERVIEW
UPC Code 037332198099
PHYSICAL
Shipping Dimensions (hwd / cm) 4.32 x 12.19 x 12.45
Shipping Dimensions (hwd / in.) 1.70 x 4.80 x 4.90
Shipping Weight (kg) 0.18
Shipping Weight (lbs.) 0.40
FEATURES & SPECIFICATIONS
Technology Cat5/5e; DisplayPort; USB
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
2 / 2

Products related to this Datasheet

NETDIRECTOR DISPLAYPORT USB SERV
Available Quantity: 40
Unit Price: 219