T411000yyy-000 Drawing Datasheet by WEC

III IIII WWW fisIIIIg INITIAL IELEISE DSJCLZCIS N’ Ix I RECGMMEMED T010“ 0 6 Nm AI ECIrIerIéiI’Ih ADI) IIZ S’EC zeoEcchs N’ IX 5 I | A? ENVOVOIHM ADI) I769 WIDEL IISE‘ZCZG S C \ II I I I D I III I» m Iégfigi ,7, ,2, Q I . I P?” SCALE 2 I II‘IEII A DETAIL SEE TARLE I I IIIEIII A4» I p K, 0 (1 Q Q Q Q <> 6 Q 5) Q () [Q (Q [Q 53' 3 ,9 52* 59’ TECHNICAL DATA ()2 S7 S’ $7 S’ i) Q Q C) Q (E Q Q (E Q C S C C C K» K» /\V K» /\V NOIE' RATED VOLTAGE 253V 250V 25C‘v’ 60v 30V I MATERIAL RATED CLRRENT AA AA AA AA 2A ITEM NO I‘NUI *BRASS A A 1 ITEM NO 2H<>II5INC IRA iP‘OLLHTWEADEfREE “ 3 3 3 3 ITEM NO 3-C0NT T *BRONZE 7 OVERVOLIHUE CATEGORY II II II II II ITEM N0 4» H0“: MIG HOW' 79%T+IGF MATERIAL GROUP II II II II II 2, COWAC FINISH IOWA” “$18M“ <29 (sm?)="" (mg="" (mi/1="" (mg="" gold="" ciiier="" nicnel="" 0r="" silver="" over="" \icnel="" “="" v="" i“="" t="" 6="" t="" t="" w="" a="" t="" 3,="" cable="" iiiiires:="" i\3ulaticn="" resistance="">I03v£1 >I90MQ >IO0NQ >ICOMQ >IO0MQ I8AII‘GI/O 75mm2 Vax E0? 25 DINs DEGREE OF PROTECTION [PM IP67 [P67 136? IP67 I AELADIIGIEEIOWQQI\EXE IOIAIIIIIESREEE EN E NLY U\LESS CTHER I E SI‘IED :In I ,Mro,fla,nwvon,22,flg»c sz RROCVA RCO C II‘II‘S A A EMU“ TEMPEIHTURE 4“ 8° C 40 85 C 4“ 8“ 40 85 C 40 “3C IAIIOOCEOSIEOCO RRCN I2 E2 8C ON RC9 MU 5, RACAACEMC: I TIECE I\ A EIAC TABLE I RIN AIRANCEIIENT TAIICIOC2982930 RRCN I2 E2 8C ON RC9 M 6 PI ‘NEORVAI‘ON B A CCIDE TAIIOOCIOSIIOCO RRCN I2 E2 8C ON RC7 MU IIIIOOCXXXXECCO TAIIOCCXOZXRCCO T4IICOOXO3X’OOO TAIIOOOXCAXROOC TAIIOOCIOSZROCO RPC’V I2 ES 8C ON pcj M ‘I: E IAIIOOCZOSIVOCO RRCNI2E25CQNIRC9IMU CONIAEILE‘MEE‘N‘WEL » A A in , I I \ZKJ w C TAIIOOCImIIoIo RRCNI2E23C0NIRCIIMU 2‘ SILVER OVER \‘CKEL TAII0092952030 RRCNI2E25C0NIRC9 M NUMBERS OE 2INS: TAIIOOCI952039 RRCNI2E25C0NIRCTIM gg 25R: IAIIOOCZOAIEOCQ RRCN I2 E2 AC ON RC9 I 0/. IRI\3 TAIIOOCIOAIIOCQ RRCN I2 E2 ACON RCTIMU 05 5 RI\9 TAII00C2942039 RRCN I2 E2 ACON RC9 M 08 8 PHD i TAIIOOCIOA2039 RR2II2 E2 ACON PCPM CABLE OUTLET 7 IAIIOOCZOBICOCL‘ RR2 vI2 E2 3C0N RC9 MU I JCIIICAILE EEEI>: Affimm) TZIIOOCION’OCC‘ pp: v’I2 ES SCON ch MU 2.‘ 7CWCI‘IBLE FEED, e’SIYIIYII TAIIooc2932039 RR2 vI2 E2 3CoN RC9 M WW} III IE ICC IAIIOCCXOEXCCCO IAIICOOZOEEXEOOO “”00“”2’0” RPC ”2 F5 3““ ”7 M TAIIooczo2IIoco RRC vI2 E2 2C0NIRC9IMU IAIIOOCIOEICOCO RRC vI2 E2 ECONr CIMU TAII00c2922039 RRCNI2 E2 2C0NIRC9IM TAIIOOCI022030 RRCNI2 E2 2C0NIRCTI Wm WM ISACONWLLEDDOWENT WAMCMANZOIS A TE PN TYPE I 5 - TE IE Czornc III IIy A Irm WW 5 C MI? FEMALE, A CODE, STRAIGHT “LE ‘02 ' “Y ”' UNSHIELDED \NEI(,II()II , ”I: *0? I32I0CII0 I I 39 :3; f,“ M I TERM I AARILC r r II4CI3I'I44 5sz CALLLOD, WAWINGM} RLS'HCIJIO 7 IIIII , A) 7 (Q EMIIOOOXIXXOOO , , CISTCMEA DRAIINC 5““ I IW‘ IOFI MAE
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
( )53
20
45$
CUSTOMER DRAWING
T411000XXXX000
HAO WANG 08JAN2015
KOBBY ZHAO 08JAN2015
XIANG XU 08JAN2015
1:1 1 1 A2
108-106140
114-137144
-
--
mm
0.2
0.2
0.2
-
-
-
M12 FEMALE, A CODE, STRAIGHT
UNSHIELDED CONNECTOR
SCREW TERMINAL
20
20
-
BY -
--
AINITIAL RELEASE
08JUL2015
NP XX
A1 ECR-15-018715 ADD 114 SPEC.
29DEC2015
NP XX
A2 ECR-20-012708 ADD PG9 MODEL
11SEP2020
S.C C.W
TECHNICAL DATA
T411000X02X-000
T411000X03X-000
T411000X04X-000
T411000X05X-000
T411000X08X-000
RATED VOLTAGE 250V 250V 250V 60V 30V
RATED CURRENT 4A 4A 4A 4A 2A
POLLUTION DEGREE 3 3 3 3 3
OVERVOLTAGE CATEGORY II II II II II
MATERIAL GROUP II II II II II
CONTACT RESISTANCE 8m^ 8m^ 8m^ 8m^ 8m^
INSULATION RESISTANCE >100M^ >100M^ >100M^ >100M^ >100M^
DEGREE OF PROTECTION IP67 IP67 IP67 IP67 IP67
OPERATION TEMPERATURE -40~85$C -40~85$C -40~85$C -40~85$C -40~85$C
PIN ARRANGEMENT
A-CODE
T411000X02X-000 T411000X03X-000 T411000X04X-000
T411000X05X-000 T411000208X-000
T4110002081-000 RPC-M12-FS-8CON-PG9-MU
T4110002082-000 RPC-M12-FS-8CON-PG9-M
T4110001081-000 RPC-M12-FS-8CON-PG7-MU
T4110001082-000 RPC-M12-FS-8CON-PG7-M
T4110002051-000 RPC-M12-FS-5CON-PG9-MU
T4110001051-000 RPC-M12-FS-5CON-PG7-MU
T4110002052-000 RPC-M12-FS-5CON-PG9-M
T4110001052-000 RPC-M12-FS-5CON-PG7-M
T4110002041-000 RPC-M12-FS-4CON-PG9-MU
T4110001041-000 RPC-M12-FS-4CON-PG7-MU
T4110002042-000 RPC-M12-FS-4CON-PG9-M
T4110001042-000 RPC-M12-FS-4CON-PG7-M
T4110002031-000 RPC-M12-FS-3CON-PG9-MU
T4110001031-000 RPC-M12-FS-3CON-PG7-MU
T4110002032-000 RPC-M12-FS-3CON-PG9-M
T4110001032-000 RPC-M12-FS-3CON-PG7-M
T4110002021-000 RPC-M12-FS-2CON-PG9-MU
T4110001021-000 RPC-M12-FS-2CON-PG7-MU
T4110002022-000 RPC-M12-FS-2CON-PG9-M
T4110001022-000 RPC-M12-FS-2CON-PG7-M
TE PN TYPE
NOTE:
1. MATERIAL:
ITEM NO.1:NUT -BRASS
ITEM NO.2:HOUSING -PA
ITEM NO.3:CONTACT -BRONZE
ITEM NO.4: HOUSING BODY: -PBT+GF
2. CONTACT FINISH:
GOLD OVER NICKEL OR SILVER OVER NICKEL
3. CABLE WIRES:
18AWG/0.75mm² Max. FOR 2-5 PINS
20AWG/0.50mm² Max. FOR 8 PINS
4. ALLDIMENSIONS ARE FOR NOMINAL REFERENCE ONLY UNLESS OTHERWISE STATED
5. PACKAGEING: 1 PIECE IN A BAG
6. PN INFORMATION
T411000XXXX-000
CONTACT FINISH:
1: GOLD OVER NICKEL
2: SILVER OVER NICKEL
NUMBERS OF PINS:
02: 2 PINS
03: 3 PINS
04: 4 PINS
05: 5 PINS
08: 8 PINS
...
CABLE OUTLET:
1: PG7(CABLE FEED: 4-6mm)
2: PG9(CABLE FEED: 6-8mm)
BRAND:
T: W/ TE LOGO
VIEW A
VIEW A
VIEW A
DETAIL SEE TABLE 1
TABLE 1
SW18
RECOMMENDED TORQUE O.6 Nm
PG7
PG9
1
3
24
PG9
SCALE 3:2
SCALE 2:1
SCALE 2:1
13
4
2
1
3
4
2
7
5
6
8
SW18
RECOMMENDED TORQUE O.6 Nm
1
3
24
PG7
SCALE 3:2
1313
4
13
4
2
5